1N6103US - 1N6137AUS Datasheet by Microsemi Corporation
View All Related Products | Download PDF DatasheetI o Microsemi
’LHS
Qualified Levels
e htlQ://va.micmsemi.ccm
gart nomenclature
MlcroNole 050
Moles
figure 4
Also available in
IE1 mama—mama
MSG - Lawrence
MSG - Ireland
www.microsemi.com
T4-LDS-0277-1, Rev. 1 (121354) ©2013 Microsemi Corporation Page 1 of 6
1N6103AUS – 1N6137AUS
Available on
commercial
versions
Voidless Hermetically Sealed Surface Mount
Bidirectional Transient Voltage Suppressors
Qualified to MIL-PRF-19500/516
Qualified Levels:
JAN, JANTX, JANTXV
and JANS*
DESCRIPTION
This surface mount series of industry recognized voidless, hermetically sealed, bidirectional
Transient Voltage Suppressors (TVS) designs is military qualified to MIL-PRF-19500/516 and is
ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working
Peak “Standoff” Voltage selection from 5.7 to 152 Volts with a 500 W rating for a 10/1000 µs pulse.
They are very robust in hard-glass construction and internal “Category 1” metallurgical bonds.
These are also available as both a non-suffix part and an “A” version providing different voltage
tolerances as described in the nomenclature section. These devices are also available in axial-
leaded packages for thru-hole mounting.
“B” or SQ-MELF
Package
Also available in:
“B” Package
(axial-leaded)
1N6103 – 1N6137
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
• High surge current and peak pulse power provides transient voltage protection for sensitive circuits.
• Triple-layer passivation.
• Internal “Category 1” metallurgical bonds.
• Voidless hermetically sealed glass package.
• JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516.
• *JANS available for 1N6103(A)US thru 1N6118(A)US per MIL-PRF-19500/516 as well as further
options for screening in reference to MIL-PRF-19500 for all others in this series.
(See part nomenclature for all available options.)
• RoHS compliant versions available (commercial grade only).
APPLICATIONS / BENEFITS
• Military and other high-reliability applications.
• Extremely robust construction.
• Extensive range in working peak “standoff” voltage (VWM) from 5.7 to 152 volts.
• 500 watt peak pulse power (PPP) for a 10/1000 µs pulse.
• ESD and EFT protection per IEC6100-4-2 and IEC61000-4-4 respectively.
• Protection from the secondary effects of lightning per select levels in IEC61000-4-5.
• Square-end-cap terminals for easy placement.
• Non-sensitive to ESD per MIL-STD-750 method 1020.
• Inherently radiation hard as described in Microsemi “MicroNote 050”.
MAXIMUM RATINGS @ TA = 25 oC unless otherwise noted
MSC – Lawrence
6 Lake Street,
Lawrence, MA 01841
Tel: 1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC – Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
Parameters/Test Conditions
Symbol
Value
Unit
Junction and Storage Temperature
TJ and TSTG
-55 to +175
oC
Thermal Resistance Junction-to-End Cap
RӨJEC
8.3
oC/W
Peak Pulse Power @ 25 ºC (10/1000 µs)
PPP
500
W
Steady-State Power up to TEC = 150 oC (1)
PD
3.0
W
Steady-State Power @ TA = 25 oC (2)
PD
2.0
W
Impulse Repetition Rate
df
0.01
%
Solder Temperature @ 10 s
TSP
260
oC
Notes: 1. Linearly derate above TEC =150 oC to zero at TEC =175 oC.
2. Steady-state power ratings with reference to ambient are for PC boards where thermal resistance from
mounting point to ambient is sufficiently controlled where maximum rated TJ is not exceeded (also see
figure 4).
Package Dimensions
R_v_eliabilit Level RoHS Com Iiance
available
on commercial rade onl
Surface Mount Package
JEDECt e number
Electrical Characteristics Vol—lg—a e Tolerance
Isa) PP
Reliability Level Surface Mount Package
Volla e Tolerance
JEDEC tyne number
Electricai Characteristics
Reliability Level RoHS Compliance
JEDEC tyne number
Electrical Characteristics Surfa—§_ce Mount Packae
Volla e Tolerance
Ian) PP
T4-LDS-0277-1, Rev. 1 (121354) ©2013 Microsemi Corporation Page 2 of 6
1N6103AUS – 1N6137AUS
MECHANICAL and PACKAGING
• CASE: Hermetically sealed voidless hard glass with tungsten slugs.
• TERMINALS: Tin/lead plate over copper. RoHS compliant matte-tin is available on commercial grade only.
• MARKING: None.
• POLARITY: No polarity marking for these bidirectional TVSs.
• TAPE & REEL option: Standard per EIA-481-B. Consult factory for quantities.
• WEIGHT: Approximately 539 milligrams.
• See Package Dimensions on last page.
PART NOMENCLATURE
Applicable to entire series:
JAN 1N6103 A US (e3)
Reliability Level
JAN = JAN Level
JANTX = JANTX Level
JANTXV = JANTXV Level
Blank = commercial
JEDEC type number
See Electrical Characteristics
table
RoHS Compliance
e3 = RoHS compliant (available
on commercial grade only)
Blank = non-RoHS compliant
Surface Mount Package
Voltage Tolerance
A = Standard
Blank =5% higher VC, 5% lower
min. V(BR) and 5% lower IPP
Applicable to 1N6103(A)US – 1N6118(A)US only:
JANS 1N6103 A US
Reliability Level
JANS = JANS Level
JEDEC type number
See Electrical Characteristics
table
Surface Mount Package
Voltage Tolerance
A = Standard
Blank =5% higher VC, 5% lower
min. V(BR) and 5% lower IPP
Applicable to 1N6119(A)US – 1N6137(A)US only:
MSP 1N6119 A US (e3)
Reliability Level
MSP (reference JANS)
JEDEC type number
See Electrical Characteristics
table
RoHS Compliance
e3 = RoHS compliant
Blank = non-RoHS compliant
Surface Mount Package
Voltage Tolerance
A = Standard
Blank =5% higher VC, 5% lower
min. V(BR) and 5% lower IPP
| OMicrosemi —
T4-LDS-0277-1, Rev. 1 (121354) ©2013 Microsemi Corporation Page 3 of 6
1N6103AUS – 1N6137AUS
SYMBOLS & DEFINITIONS
Symbol Definition
V(BR)
Minimum Breakdown Voltage: The minimum voltage the device will exhibit at a specified current.
VWM
Working Peak Voltage: The maximum peak voltage that can be applied over the operating temperature range. This is
also referred to as Standoff Voltage.
ID
Maximum Standoff Current: The maximum current that will flow at the specified voltage and temperature.
VC
Maximum clamping voltage at specified IPP (Peak Pulse Current) at the specified pulse conditions.
PPP
Peak Pulse Power: The peak power dissipation resulting from the peak impulse current IPP.
ELECTRICAL CHARACTERISTICS
INDUSTRY TYPE
NUMBER
(Note 1)
MINIMUM
BREAKDOWN
VOLTAGE
(Note 1)
V(BR) @ I(BR)
RATED
STANDOFF
VOLTAGE
VWM
MAXIMUM
STANDBY
CURRENT
ID @ VWM
MAXIMUM
CLAMPING
VOLTAGE
(Note 1)
VC @ IPP
MAXIMUM
PEAK PULSE
CURRENT
(Note 1)
IPP
MAXIMUM
TEMP.
COEF. OF
V(BR)
α
V(BR)
Volts
mA
V
µA
Volts
Amps
%/oC
†1N6103AUS
7.13
175
5.7
50
11.2
44.6
.06
†1N6104AUS
7.79
150
6.2
20
12.1
41.3
.06
†1N6105AUS
8.65
150
6.9
20
13.4
37.3
.06
†1N6106AUS
9.50
125
7.6
20
14.5
34.5
.07
†1N6107AUS
10.45
125
8.4
20
15.6
32.0
.07
†1N6108AUS
11.40
100
9.1
20
16.9
29.6
.07
†1N6109AUS
12.35
100
9.9
20
18.2
27.5
.08
†1N6110AUS
14.25
75
11.4
20
21.0
23.8
.08
†1N6111AUS
15.20
75
12.2
20
22.3
22.4
.08
†1N6112AUS
17.10
65
13.7
1
25.1
19.9
.085
†1N6113AUS
19.0
65
15.2
1
27.7
18.0
.085
†1N6114AUS
20.9
50
16.7
1
30.5
16.4
.085
†1N6115AUS
22.8
50
18.2
1
33.3
15.0
.09
†1N6116AUS
25.7
50
20.6
1
37.4
13.4
.09
†1N6117AUS
28.5
40
22.8
1
41.6
12.0
.09
†1N6118AUS
31.4
40
25.1
1
45.7
10.9
.095
1N6119AUS
34.2
30
27.4
1
49.9
10.0
.095
1N6120AUS
37.1
30
29.7
1
53.6
9.3
.095
1N6121AUS
40.9
30
32.7
1
59.1
8.5
.095
1N6122AUS
44.7
25
35.8
1
64.6
7.7
.095
1N6123AUS
48.5
25
38.8
1
70.1
7.1
.095
1N6124AUS
53.2
20
42.6
1
77.0
6.5
.095
1N6125AUS
58.9
20
47.1
1
85.3
5.9
.100
1N6126AUS
64.6
20
51.7
1
97.1
5.1
.100
1N6127AUS
71.3
20
56.0
1
103.1
4.8
.100
1N6128AUS
77.9
15
62.2
1
112.8
4.4
.100
1N6129AUS
86.5
15
69.2
1
125.1
4.0
.100
1N6130AUS
95.0
12
76.0
1
137.6
3.6
.100
1N6131AUS
104.5
12
86.6
1
151.3
3.3
.100
1N6132AUS
114.0
10
91.2
1
165.1
3.0
.100
1N6133AUS
123.5
10
98.8
1
178.8
2.8
.105
1N6134AUS
142.5
8
114.0
1
206.3
2.4
.105
1N6135AUS
152.0
8
121.6
1
218.4
2.3
.105
1N6136AUS
171.0
5
136.8
1
245.7
2.0
.110
1N6137AUS
190.0
5
152.0
1
273.0
1.8
.110
† Also available in JANS qualification per MIL-PRF-19500/516.
Notes: 1. Part number without the A suffix has 5% higher VC, 5% lower minimum V(BR), and 5% lower IPP.
I o Microsemi
20 kW
10 kW
» u owe
a
1kW
a b an own
100
557:; 2 3 455759 2 3 455739 2 3 455755
10.15 100 ps 1ms 10ms
Peak Pulse Power vs. Pulse Time
100
50
0 50 100 150 175
Peak Pulse Power vs Tiggrior to imgulsel
T4-LDS-0277-1, Rev. 1 (121354) ©2013 Microsemi Corporation Page 4 of 6
1N6103AUS – 1N6137AUS
GRAPHS
Pulse Time (tp)
FIGURE 1
Peak Pulse Power vs. Pulse Time
Junction Temperature (TJ) in °C
FIGURE 2
Peak Pulse Power vs TJ (prior to impulse)
Peak Pulse Power (PPP)
Max Peak Pulse Power (P
PP
) or current (I
PP
)
in percent of Max Ratings
O Microsemi
100% lllIllllIllll
PULSE TIME DURATION (lp) IS
DEFINED AS THAT POINT WHERE
\ \ Ip DECAYS TO 50% OF Ipp
50 %
\
\
\\
0 1 2 3 4
W
TemperaturerPower Derating Curve
T4-LDS-0277-1, Rev. 1 (121354) ©2013 Microsemi Corporation Page 5 of 6
1N6103AUS – 1N6137AUS
GRAPHS
Time (t) in milliseconds
FIGURE 3
Pulse Wave Form
TA (°C) (Ambient)
FIGURE 4
Temperature-Power Derating Curve
Pulse Current (IPP) in Percent of IPP
DC Operation Maximum Rating (W)
T4-LDS-0277-1, Rev. 1 (121354) ©2013 Microsemi Corporation Page 6 of 6
1N6103AUS – 1N6137AUS
PACKAGE DIMENSIONS
NOTES:
1. Dimensions are in inches.
2. Millimeters are given for general information only.
3. Minimum clearance of glass body to mounting surface on all orientations.
4. In accordance with ASME Y14.5M, diameters are equivalent to Φx symbology.
PAD LAYOUT
NOTE: If mounting requires adhesive separate from the solder, an additional 0.080 inch
(2.03 mm) diameter contact may be placed in the center between the pads as an
optional spot for cement.
Ltr
Dimensions
Notes
Inch
Millimeters
Min
Max
Min
Max
BD
0.137
0.148
3.48
3.76
BL
0.200
0.225
5.08
5.72
ECT
0.019
0.028
0.48
0.71
S
0.003
-
0.08
-
4
DIM
INCH
MILLIMETERS
A1
0.288
7.32
A2
0.144
3.66
B
0.070
1.78
C
0.155
3.94
Products related to this Datasheet
TVS DIODE 5.7V 11.2V B SQ-MELF
TVS DIODE 9.9V 18.2V B SQ-MELF
TVS DIODE 29.7V 53.6V B SQ-MELF
TVS DIODE 15.2V 27.7V
TVS DIODE 16.7V 30.5V
TVS DIODE 5.7V 11.2V B SQ-MELF
TVS DIODE 5.7V 11.76V B SQ-MELF
TVS DIODE 6.2V 12.1V B SQ-MELF
TVS DIODE 6.2V 12.71V B SQ-MELF
TVS DIODE 6.9V 13.4V B SQ-MELF
TVS DIODE 6.9V 14.07V B SQ-MELF
TVS DIODE 7.6V 14.5V B SQ-MELF
TVS DIODE 7.6V 15.23V B SQ-MELF
TVS DIODE 8.4V 15.6V B SQ-MELF
TVS DIODE 8.4V 16.38V B SQ-MELF
TVS DIODE 9.1V 16.9V B SQ-MELF
TVS DIODE 9.1V 17.75V B SQ-MELF
TVS DIODE 9.9V 18.2V B SQ-MELF
TVS DIODE 9.9V 19.11V B SQ-MELF
TVS DIODE 11.4V 21V B SQ-MELF
TVS DIODE 11.4V 22.05V B SQ-MELF
TVS DIODE 12.2V 22.3V B SQ-MELF
TVS DIODE 12.2V 23.42V B SQ-MELF
TVS DIODE 13.7V 25.1V B SQ-MELF
TVS DIODE 13.7V 26.36V B SQ-MELF
TVS DIODE 15.2V 27.7V B SQ-MELF
TVS DIODE 15.2V 29.09V B SQ-MELF
TVS DIODE 16.7V 30.5V B SQ-MELF
TVS DIODE 16.7V 32.03V B SQ-MELF
TVS DIODE 18.2V 33.3V B SQ-MELF