Features
■ Shielded construction
■ Inductance range: 10 to 680 µH
■ Heating current up to 2.1 A
■ AEC-Q200 qualifi ed
■ RoHS compliant* and halogen free**
SRR0735A Series - Shielded Power Inductors
Operating Temperature
................................-40 °C to +125 °C
(Temperature rise included)
Storage Temperature
................................-40 °C to +125 °C
Resistance to Soldering Heat
.............................+250 °C for 10 sec.
Temperature Rise
......................40 °C typ. at rated I rms
Inductance Drop .......... 25 % typ. at I sat
Electrical Specifi cations @ 25 °C General Specifi cations
Core ..............................................Ferrite
Wire ............................Enameled copper
Terminal Finish ...................................Sn
Packaging .................. 1500 pcs. per reel
Materials
Product Dimensions
Recommended Layout
DIMENSIONS: MM
(INCHES)
How to Order
SRR0735A - 100M
Model
Value Code (see table)
*RoHS COMPLIANT
& AEC-Q200 QUALIFIED
470
Bourns
Part Number
Inductance
@ 1 KHz / 1 V DCR (Ω)
Max.
I rms
(A)
I sat
(A)
L (μH) Tol. (%)
SRR0735A-100M 10 ±20 0.072 2.10 1.85
SRR0735A-120M 12 ±20 0.085 1.90 1.60
SRR0735A-150M 15 ±20 0.105 1.60 1.52
SRR0735A-180M 18 ±20 0.125 1.40 1.40
SRR0735A-220M 22 ±20 0.160 1.20 1.28
SRR0735A-270M 27 ±20 0.185 1.10 1.15
SRR0735A-330M 33 ±20 0.220 1.00 1.04
SRR0735A-390M 39 ±20 0.250 0.95 0.96
SRR0735A-470M 47 ±20 0.320 0.85 0.88
SRR0735A-560M 56 ±20 0.350 0.78 0.80
SRR0735A-680M 68 ±20 0.400 0.72 0.74
SRR0735A-820M 82 ±20 0.480 0.63 0.65
SRR0735A-101M 100 ±20 0.630 0.54 0.60
SRR0735A-121M 120 ±20 0.720 0.53 0.55
SRR0735A-151M 150 ±20 0.930 0.47 0.48
SRR0735A-181M 180 ±20 1.15 0.43 0.45
SRR0735A-221M 220 ±20 1.32 0.40 0.42
SRR0735A-271M 270 ±20 1.70 0.37 0.37
SRR0735A-331M 330 ±20 2.00 0.33 0.33
SRR0735A-391M 390 ±20 2.30 0.30 0.30
SRR0735A-471M 470 ±20 2.80 0.26 0.27
SRR0735A-561M 560 ±20 3.50 0.23 0.25
SRR0735A-681M 680 ±20 4.00 0.21 0.22
Electrical Schematic
4.60
(.181)
TYP.
2.40
(.094)
1.50
(.059)
1.50
(.059)
4.80
(.189)
2.0
(.079) TYP.
7.30 ± 0.2
(.287 ± .008)
7.30 ± 0.2
(.287 ± .008)
3.50 ± 0.2
(.138 ± .008)
100
Soldering Profi le
200
Max. Peak
Temperature -5
30 sec. max.
Max. Time Above
217 :
60~150 sec. max.
Peak Temperature
250 max.
250
150
200
100
50
0
Temperature (°C)
10050 150
Time (Seconds)
+4.0 °C/Sec. Max. 150~200 °C / 60~120 Sec. +3.0 °C/Sec. Max. -(1.0~5.0) °C/Sec. Max.
Temperature
Rising Area
Preheat
Area
Reflow
Area
Forced
Cooling Area
250
Peak Temperature: 250 °C
217 °C
60~120 Sec.
60 Sec.
Max.
60~150 Sec.
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
**Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
(Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on
the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf
BOURNS'
SRF0504 Series - Line Filter
L vs. IDC
SRR0735A Series - Shielded Power Inductors
0.0
3.0
6.0
9.0
12.0
0.0 0.7 1.4 2.1 2.8 3.5
IDC (A)
L (uH)
IDC (A)
L (uH)
IDC (A)
L (uH)
IDC (A)
L (uH)
0.0
10.0
20.0
30.0
40.0
0.00.51.01.52.0
0.0
30.0
60.0
90.0
120.0
0.0 0.2 0.4 0.6 0.8 1.0 1.2
0.0
100.0
200.0
300.0
400.0
0.0 0.1 0.2 0.3 0.4 0.5 0.6 0.7
SRR0735A-100M
SRR0735A-330M
SRR0735A-101M
SRR0735A-331M
L @ 25 ℃L @ 125 ℃L @ 25 ℃L @ 125 ℃
L @ 25 ℃L @ 125 ℃L @ 25 ℃L @ 125 ℃
Temperature vs. IDC
SRR0735A-100M
SRR0735A-330M
SRR0735A-101M
SRR0735A-331M
0.0
20.0
40.0
60.0
80.0
0.0 0.7 1.4 2.1 2.8 3.5
IDC (A)
T (°C)
IDC (A)
T (°C)
0.0
20.0
40.0
60.0
80.0
0.0 0.5 1.0 1.5 2.0
IDC (A)
T (°C)
IDC (A)
T (°C)
0.0
20.0
40.0
60.0
80.0
0.0 0.2 0.4 0.6 0.8 1.0 1.2
0.0
20.0
40.0
60.0
80.0
100.0
0.0 0.1 0.2 0.3 0.4 0.5 0.6 0.7
T @ 25 ℃T @ 25 ℃
T @ 25 ℃T @ 25 ℃
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS‘
memes
o -u
SRR0735A Series - Shielded Power Inductors
REV. 09/13
Packaging Specifi cations
DIMENSIONS: MM
(INCHES)
QTY: 1500 PCS. PER REEL
18 +0
(.709 +0)
22.4
(.882)
2.0 ± 0.5
(.079 ± .020)
50.0 -0
(1.97 -0)
330
(12.99)DIA.
13.0 ± 0.5
(.512 ± .020) DIA.
13.0 ± 0.5
(.512 ± .020)
DIA.
21.0 ± 0.8
(.827 ± .031)
16
(.630)
START
4.0
(.157)
200
(7.87)
NO COMPONENT NO COMPONENTCOMPONENTS
400
(15.75)
12
(.472)
16
(.630)
END
100 100 100 100
USER DIRECTION OF FEED
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
EMEA: Tel: +36 88 520 390 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;: VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9
Products related to this Datasheet
FIXED IND 560UH 230MA 3.5OHM SMD
FIXED IND 150UH 470MA 930MOHM SM
FIXED IND 12UH 1.9A 85 MOHM SMD
FIXED IND 100UH 540MA 630MOHM SM
FIXED IND 10UH 2.1A 72 MOHM SMD
FIXED IND 12UH 1.9A 85 MOHM SMD
FIXED IND 33UH 1A 220 MOHM SMD
FIXED IND 220UH 400MA 1.32OHM SM
FIXED IND 330UH 330MA 2 OHM SMD
FIXED IND 33UH 1A 220 MOHM SMD
FIXED IND 220UH 400MA 1.32OHM SM
FIXED IND 10UH 2.1A 72 MOHM SMD
FIXED IND 330UH 330MA 2 OHM SMD
FIXED IND 22UH 1.2A 160 MOHM SMD
FIXED IND 82UH 630MA 480MOHM SMD
FIXED IND 470UH 260MA 2.8OHM SMD
FIXED IND 560UH 230MA 3.5OHM SMD
INDUCTOR POWER DESIGN KIT SMD
FIXED IND 15UH 1.6A 105 MOHM SMD
FIXED IND 18UH 1.4A 125 MOHM SMD
FIXED IND 22UH 1.2A 160 MOHM SMD
FIXED IND 27UH 1.1A 185 MOHM SMD
FIXED IND 39UH 950MA 250MOHM SMD
FIXED IND 47UH 850MA 320MOHM SMD
FIXED IND 56UH 780MA 350MOHM SMD
FIXED IND 68UH 720MA 400MOHM SMD
FIXED IND 82UH 630MA 480MOHM SMD
FIXED IND 100UH 540MA 630MOHM SM
FIXED IND 120UH 530MA 720MOHM SM
FIXED IND 180UH 430MA 1.15OHM SM