Eta:
pa ssssss
_ ifiw 931939
nnn nnnnn
(1.00 mm) .0394"
Optional
pick & place
pads
Low profile
(1.79 mm)
.071"
Surface
mount
FTM–125–02–L–DV
FTMH–111–02–F–DV–ES–A
FTMH–116–02–L–DV–P
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
NO. PINS
PER ROW
TYPE
STRIP 1
Mates with:
CLM, MLE
FTMH
= 05 thru 50
FTM
= 02 thru 50 (unshrouded)
= 05 thru 46 (shrouded)
FTMH
= SMT Micro
FTM
= Micro Low Profile
LEAD
STYLE
–02
= (1.91 mm) .075" Post
(Mates with MLE)
–03
= (1.65 mm) .065" Post
(Mates with CLM)
For complete specifications and
recommended PCB layouts
see www.samtec.com?FTMH
or www.samtec.com?FTM
Insulator Material:
Black Liquid Crystal
Polymer
Terminal Material:
Phosphor Bronze
Current Rating (FTMH/CLM):
2.8 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +125 °C
Plating:
Sn or Au over
50 µ" (1.27 µm) Ni
RoHS Compliant:
Ye s
PLATING
OPTION
–F
= Gold flash on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post, Matte Tin on tail
SMT MICRO TERMINAL STRIPS
FTMH
OPTION B
– ES (1.57)
.062
– EC (4.06)
.160
– EP (5.49)
.216
FTMH
LEAD
STYLE A
– 02 (1.91)
.075
– 03 (1.65)
.065
Shrouded option removed for clarity –P OPTION
–EP OPTION
–EC OPTION
–ES OPTION
–A OPTION–DH OPTION
–DV OPTION
A
A
(3.17)
.125
No. of positions
x (1.00) .03937 100
99
02
01
No. of positions
x (1.00) .03937 + B
(1.49)
.059
(0.30) .012 SQ TYP (5.00)
.197
(1.00)
.03937
(1.80)
.071
(5.21)
.205
(2.59)
.102
(3.10)
.122
(1.91)
.075
DIA
(1.22)
.048
(3.84)
.151
(4.32)
.170
(3.18)
.125
X
(5.08)
.200
(3.18)
.125
(0.64) .025
DIA
(0.69)
.027
FTMH
For complete scope of
recognitions see
www.samtec.com/quality
ALSO AVAILABLE
(MOQ Required)
• End shrouds with
board locks
• Molded end shrouds for
05 through 08 positions
• Other platings
FILE NO. E111594
Lead-Free Solderable:
Ye s
-DV Lead Coplanarity:
(0.10 mm) .004" max
-DH Lead Coplanarity:
(0.10 mm) .004" max (05-25)
(0.15 mm) .006" max (26-50)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
SPECIFICATIONS
PROCESSING
RECOGNITIONS
Note:
Some sizes, styles and
options are non-standard,
non-returnable.
F-219
FTMH, FTM SERIES
FTMH–120–02–L–DV
FTMH–122–02–F–DV–EC
FTMH–128–03–L–DV–EP
Flex Shroud
options available
FTMH–135–02–F–DH
FTM–125–02–L–DV
Surface
mount Shrouded and
alignment pin
options available
Low profile
(1.27 mm) .050"
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
SMT MICRO TERMINAL STRIPS
ROW
OPTION
OTHER
OPTIONS
FLEX SHROUD OPTIONS
–A
= Alignment Pin
(3 positions minimum)
Metal or plastic at Samtec discretion
(FTMH–DV only)
–K
= (2.50 mm) .098" DIA Polyimide
Film Pick & Place Pad
(FTMH–DH only)
–P
= Plastic Pick & Place Pad
(–DV only)
(6 positions minimum FTMH)
(7 positions minimum FTM)
–TR
= Tape & Reel
(FTM only)
–S
= End Shroud
(05 positions minimum).
Molded or press-fit shroud at
Samtec’s discretion
(See assembly print at
www.samtec.com?FTM
for dimensions)
–SA
= End Shroud with Alignment Pins
(05 through 46 positions)
(FTMH-DV only with
9 pins/row minimum)
–ES
= End Shroud
–EC
= End Shroud with Locking Clip
(Manual placement required)
–EP
= End Shroud with Guide Post
(Use only when mating with CLM)
–DV
= Dual Vertical
–DH
= Dual Horizontal
(FTMH only)
Shrouded options removed for clarity
–P OPTION
–SA OPTION
–DV OPTION
No of positions
x (1.00) .03937
(3.18)
.125
(0.97)
.038 D
(1.27)
.050
(5.21)
.205
(3.23)
.127 (4.44)
.175
No. of positions x
(1.00) .03937 + C
02
01
50
49
02
01
(0.30) .012 SQ TYP
46
45
(3.56)
.140
(1.40)
.055
(1.50) .059
(1.00)
.039
DIA
(3.56)
.140
(2.54)
.100
x
(5.08)
.200
(3.18)
.125
–S OPTION
FTM FTM
OPTION C
–S (7.00)
.276
– SA (4.00)
.157
FTM
LEAD
STYLE D
– 02 (1.91)
.075
– 03 (1.65)
.065
Products related to this Datasheet
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 10POS 1MM
CONN HEADER SMD 6POS 1MM
CONN HEADER SMD 8POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 14POS 1MM
CONN HEADER SMD 4POS 1MM
CONN HEADER SMD 10POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD R/A 10POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 70POS 1MM
CONN HEADER SMD R/A 150P 1MM
CONN HEADER SMD R/A 148P 1MM
CONN HEADER SMD R/A 146P 1MM
CONN HEADER SMD R/A 144P 1MM
CONN HEADER SMD R/A 142P 1MM
CONN HEADER SMD R/A 140P 1MM
CONN HEADER SMD R/A 138P 1MM
CONN HEADER SMD R/A 136P 1MM
CONN HEADER SMD R/A 134P 1MM
CONN HEADER SMD R/A 132P 1MM
CONN HEADER SMD R/A 130P 1MM
CONN HEADER SMD R/A 128P 1MM
CONN HEADER SMD R/A 126P 1MM
CONN HEADER SMD R/A 124P 1MM
CONN HEADER SMD R/A 122P 1MM
CONN HEADER SMD R/A 120P 1MM
CONN HEADER SMD R/A 118P 1MM
CONN HEADER SMD R/A 116P 1MM