‘ I I : WIZnet
Networksdbyachip A “I l
—®
@Web Hardwired TCP/IP
Ethernet Solutions
Development
Kit and
Modules
C51 MICROCONTROLLERS
Atmel offers unique @Web hardwired TCP/IP Ethernet-based solutions
made in partnership with WIZnet®, for 80C51 MCU-based systems.
They include a complete set of development and evaluation boards as
well as ready-to-plug modules that do not require any additional
development, thus allowing an easy connection of any embedded
application to the Internet.
Typical applications include RS232, RS485 or CAN to Ethernet
Gateway, factory automation, building and home automation, remote
power on-off control, bar-code and time recording readers, metering
and data gathering.
GET YOUR APPLICATION CONNECTED
WITHOUT SOFTWARE!
DEVELOPMENT KIT
@WEB LAN51H
The @Web LAN51H Development Kit is designed for testing high-speed Internet connectivity
with Atmel 80C51 Flash MCU and the WIZnet i2Chip®,
a unique hardwired embedded Ethernet TCP/IP chip.
The customer can change functions and reload firmware
using In-System Programming capability. Error messages
can be displayed on the LCD screen, allowing easy debug
of user’s application. After evaluation, the drop-in network
module (IIM7010) supplied in the kit can be re-used.
Internet Services and
Applications Supported
OHTTP server enables direct web browser
access
ODHCP, TCP, UDP application example with
source codes provided
OLoopback application example with source
codes provided
ODynamic Ethernet Address Configuration using
In-system Programming
Ordering Information
Part Number: ATWebDVK-02
Application Microcontroller
OAtmel T89C51RD2 On-chip Flash MCU:
O64-Kbyte Flash Program Memory:
–2.6-Kbyte for i2Chip Ping Mini-drivers
–4-Kbyte for TCP and UDP Each
OLCD Screen for Simple Operating Monitoring
ODynamic Network Configuration through Serial
Interface
OProgram Monitor for Easy Development
OPLCC44 Package on Socket for Debug
OIn-system Programming Support
@Web LAN51H Evaluation Kit
Software
ODemonstration Software Source Code
OFLIP Software (Atmel FLexible In-system
Programming) for Program Updates
OUser Guide and Application Notes
ODocumentation on CD-ROM
Communication Ports
ODirect Connectivity through RS232
–Baud rate Up to 230 Kbps
–DB9 Connector
OEthernet Port
–Auto Detecting: 10/100 Mbps supported
–Standard RJ-45 Plug with Integrated
Transformer
Network Interface
O10/100 Base-T Ethernet Interface
OFull Hardwired TCP/IP Chip from WIZnet: i2Chip W3100A
–TCP, IP, UDP, ICMP, DHCP, ARP, DLL MAC Protocols
– Integrated Ethernet DLC and MAC
–Four Concurrent Channels Support
–Full-duplex Data Transfer Up to 400 Kbps with Standard C51
–Memory Bus Interface
–Standard MII Interface for Under-layer Physical Chip
OEthernet PHY: Realtek RTL8201
Power Supply
LED
WIZnet IIM7110
i2Chip
Hardwired
TCP/IP, MAC
RJ45
PHY
LCD Screen
Connector
T89C51RD2
Atmel
Flash MCU
Connector
Human and Debug
Flip, PC
VoIP Module
Remote Control
Connector
WebCam
Human
External Power
Ethernet LAN
Full UART
Socket API
MCU Bus I/F
W3100A
MII
I2C I/F
I2Engine
Application
Driver Program
MCU Interface
MII Interface
Ethernet PHY
ICMP TCP
IP ARP
DPRAM
DLC
MAC
UDP
@WEB LAN51H APPLICATION MODULES
Atmel provides @Web LAN51H development kits with additional modules directly connected
to the @Web LAN51H development board.
These additional modules can run the functions of either a Remote Power On-off Control, or
Voice Transmission (VoIP), or Network Web Camera.
Remote Controller Features
OOn-off Control Function Using Web Server
OLED On-off Control and Text LCD Display Using
Web Browser 3 x 110V~220V Relay Switches
Voice Transmission (VoIP) Features
OFull-duplex Voice Transmission through Internet
OSupports G723.1 Standard True Speech Voice Codec
ONormal Microphone Input and Speaker Output
OAudio DAC (MC745483) and DSP (CT8022A)
Included – Loudspeaker Connector
Network WebCam Features
OFour-channel CMOS Web Camera with
Standard JPEG Coding
OVideo Coding:
– Hardware MJPEG Codec (LC82210 from Sanyo®)
OVideo Mode:
– VGA, CIF, QCIF
OCMOS Sensor:
–1/3" Color CMOS Image Sensor (OV7620 from OmniVision®)
–Maximum Frame Rate: 3 fps with Standard C51
LAN51H & Network WebCam Features Kit
Ordering Information
Part Number: ATWebDVK-02WC
LAN51H & Voice Transmission Kit Ordering Information
Part Number: ATWebDVK-02VOIP
LAN51H & Remote Controller Kit Ordering Information
Part Number: ATWebDVK-02RC
Gateway, as they
@Web SEG32 @Web CEG32
RS232 to Ethernet Gateway CAN to Ethernet Gateway
Hardware Protocols TCP, UDP, IP, ARP, ICMP, Ethernet MAC
Network Interface 10/100 Base-T Ethernet (Auto detection)
Main Serial Port 1 x RS232 port (TTL type) Full CAN 2.0B
Serial Line Format 8 Data, 1 Stop, No Parity Up to 15 x 8 Bytes Channels
Serial Flow Control XON/XOFF, CTS/RTS
Serial Signals TXD, RXD, CTS, DTR, DSR, GND RxDC, TxDC
Management Software Software for Remote Downloading and Configuration
Transmission Speed 1200 Bps to 230 Kbps Up to 1 Mbps
Flash MCU Type AT89C51RC2 T89C51CC01
Memory Capacity 32-Kbyte Flash, 32-Kbyte SRAM 32-Kbyte Flash, 32-Kbyte SRAM
Power 3.3V, 150 mA
Temperature Range -10 to +65°C
Connector Type 2 x 12 Pin Header Array (2 mm high)
Dimmensions 50 mm x 30 mm x 10 mm
©Atmel Corporation, 2002
Atmel Corporation makes no warranty for
the use of its products, other than those
expressly contained in the Company’s
standard warranty which is detailed in
Atmel’s Terms and Conditions located on
the Company’s web site. The Company
assumes no responsibility for any errors
which may appear in this document,
reserves the right to change devices or
specifications detailed herein at any time
without notice, and does not make any
commitment to update the information
contained herein. No licenses to patents or
other intellectual property of Atmel are
granted by the Company in connection
with the sale of Atmel products, expressly
or by implication. Atmel’s products are not
authorized for use as critical components
in life support devices or systems.
Atmel®is a registered trademark of Atmel
Corporation.
Other terms and product names may be
the trademarks of Atmel or others.
4013A-8051-08/02/10M
Corporate Headquarters
2325 Orchard Parkway
San Jose, CA 95131
USA
TEL.: (1)408) 441-0311
FAX.: (1)(408) 487-2600
Europe
Atmel Sarl
Route des Arsenaux 41
Case Postale 80
CH-1705 Fribourg
Switzerland
TEL.: (41) 26-426-5555
FAX.: (41) 26-426-5500
Asia
Room 1219
Chinachem Golden Plaza
77 Mody Road Tsimshatsui
East Kowloon
Hong Kong
TEL.: (852) 2721-9778
FAX.: (852) 2722-1369
Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
Japan
TEL.: (81) 3-3523-3551
FAX.: (81) 3-3523-7581
Product Contact
La Chantrerie
BP 70602
44306 Nantes Cedex 3
France
TEL.: (33) 2 40 18 18 18
FAX.: (33) 2 40 18 19 60
e-mail
literature@atmel.com
Web Site
http://www.atmel.com
GATEWAY MODULES
@WEB
Gateway Modules Evaluation Board
Today, thanks to Atmel ready-to-plug Internet modules, it is possible for the user to
connect any system to the Internet within a reduced development time. Atmel ready-
to-plug Internet modules provide the best optimized and cost effective solution for
RS232 or CAN to Ethernet Gateway, as they
allow real-time data pro-
cessing by hardware stack
protocol, without the need
for RTOS or changing exist-
ing application software.
RS232 to Ethernet Gateway Module
Part Number: ATWebEVK-05
For CAN to Ethernet Gateway Module
Part Number: ATWebEVK-06
Ordering Information:
For RS232 to Ethernet Gateway Module
Part Number: ATWebSEG-32
For CAN to Ethernet Gateway Module
Part Number: ATWebCEG-32
Contact Information
Technical Support: micro@nto.atmel.com
WIZnet Web Site: www.wiznet.co.kr
i2Chip®is a registered trademark of i2Chip Inc.; WIZnet®is a registered trademark of WIZnet Inc.; Sanyo®is a registered trademark of SANYO North America
Corporation; OmniVision®is a registered trademark of OmniVision Technologies, Inc.
Products related to this Datasheet
KIT DEV TCP/IP AT89C51RD2
MODULE RS232 TO TCP/IP
KIT EVAL MODULE RS232 TO TCP/IP
MODULE CAN TO ETHERNET GATEWAY
BOARD EVAL FOR CAN-ETHERNET MOD