Screening Laval
Thermal Shock
NorLuad lamnln
Dlelecmc wnnslcnclng Vullage
lnsulallcn Reslslance
Eleclnccl Chavanlsvlshns L‘ Q DCR, SRF
Radloglaphln Inspenllon
Vlsual e Dimensmnel Examinallcn (exlelnal)
Elemllcal cnaleclensncs [lnlllzll' L‘ 0‘ BER SRF
Low Temperature Opevatinn
Tempelamle Rlse
Olerlnad
Mulslule Reslslarlce
Eleclnccl Chavanlsvlshns L em: a
ngn Tempelamle Expasule
Eleclnccl Chavanlsvlshns (llnel)
acnc snengln
Visual & Mecnenicel Examinallml (exlemell
vlsual & Mecnanlcal Examlnallon (lnlelncl)
Suldsmbilily
Elcclncal Chalamellsllcs (lnmal) L o DCR‘ snr
Llle
oleleclnc wllnslcnclng Vullage
lneulellcn Reslelence
Elemllcal cnaleclensncs lllncl) L‘ 0‘ BER SRF
Visual & Mecnenicel Examinallml (exlemell
Mecncnlcal sncclcvlmcllcn
MlL-PRF-aws
MlLrSTDrQBl
MlL-PRF-aws
MlLrFRFrBBMS
MlL-PRF-aws
MlLrSTDrQBl
MlL-PRF-aws
MlLrFRFrBBMS
MlL-PRF-aws
MlLrFRFrBBMS
MlL-PRF-aws
MlLrFRFrBBMS
MlL-PRF-aws
MlLrPRFrBBMS
MlL-PRF-aws
MlLrPRFrBBMS
MlL-PRF-aws
MlLrSTDrQBl
MlL-PRF-aws
MlLrFRFrBBMS
MlL-PRF-aws
MlLrFRFrBBMS
MlL-PRF-aws
MlLrFRFrBBMS
MlL-PRF-aws
MlLrSTDrBBB
y 25 Cycles
(-55% lc llz5°cl (55°C lc new)
mm (95 hows) 12559 [96 hauls)
zau Vrms
mm mm:
2000 Hum 500 Hours
(solo Ambiem) (90°C Alnlnenll
an Vnns so VYMS
moo mm: mm mm:
25 Cycles y
(55°C lc .1250
mm (95 ncms)
200 les
moo Mclnns
25 Cycles 5 Cycles
(-550 la 425°C) (-55% lc n75°cl
‘2“ 135 hcmcl 200°C (as hows)
son Hours
(175% Amblenll
y Conllnually monlml namlnully dullng lne enlne llnal cycle lo yenly nc lnlelmmem ccnclllcnc
27D Quaker Rd“ Easl Aurora NYMOSZ - Phone 71676523600 - Fax 71656524814 - Ermall.apisales®delevan.com - wwwdelevanmm
API Delevan®
Actual Size (Max.)
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (nH) ± 5%
Q MINIMUM
INDUCTANCE & Q TEST
FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
S0603
SERIES
6000
5800
4800
4800
4000
3000
2300
2200
2000
1900
1700
1700
1400
1300
1200
900
250
250
250
250
250
250
250
250
200
200
200
150
150
100
100
100
18
18
24
28
32
35
37
37
35
35
34
34
31
29
22
22
3.3
5.6
8.2
10.0
15.0
22.0
33.0
39.0
47.0
56.0
68.0
82.0
100.0
150.0
220.0
270.0
700
700
700
700
700
700
600
600
600
600
600
400
400
280
250
200
SERIES S0603
-3N3J
-5N6J
-8N2J
-10NJ
-15NJ
-22NJ
-33NJ
-39NJ
-47NJ
-56NJ
-68NJ
-82NJ
-101NJ
-151NJ
-221NJ
-271NJ
0.100
0.190
0.150
0.160
0.200
0.220
0.250
0.280
0.310
0.340
0.370
0.570
0.610
0.980
1.700
2.200
Hi-Rel Surface Mount
Chip Inductors
3/2012
Inductance Tolerance Options H (
±
3%), G (
±
2%), F (
±
1%)
Physical Parameters
Inches Millimeters
D 0.011 - 0.010 0.279 - 0.381
A 0.058 - 0.062 1.473 -1.575
B 0.028 - 0.035 0.711 - 0.889
C 0.040 Max. 1.016 Max.
Operating Temperature Range –55°C to +125°C
Current Rating at 90°C Ambient +35°C Rise
Insulation Resistance at 100 Vdc 1000 Mohm Min.
Dielectric Withstanding Voltage (DWV) 200 Vrms.
Core Material / Termination
Al2O3 / Sintered MoMn / Electroplated Ni /
Electroplated Au Finish (RoHS)
Termination Options: 1. Au Finish (RoHS)
2. SnPb Solder
3. Pb Free Solder (RoHS)
Electrical Characteristics Measured at +25°C
Ordering Option Code S C B D E
Screening Level MIL-STD-981 MIL-STD-981 MIL-STD-981 MIL-STD-981 High
Class “S” Class “S” Modified Class “B” Class “B” Modified Temp
Test Method
Thermal Shock MIL-PRF-83446 25 Cycles 1/ 25 Cycles 25 Cycles 1/ 25 Cycles 5 Cycles
(-55°C to +125°C) (-55°C to +125°C) (-55°C to +125°C) (-55°C to +125°C) (-55°C to +175°C)
No-Load Burn-In MIL-STD-981 125°C (96 hours) 125°C (96 hours) 125°C (96 hours) 125°C (96 hours) 200°C (96 hours)
Dielectric Withstanding Voltage MIL-PRF-83446 200 Vrms 200 Vrms
Insulation Resistance MIL-PRF-83446 1000 Mohms 1000 Mohms
Electrical Characteristics: L, Q, DCR, SRF MIL-PRF-83446 • • • • •
Radiographic Inspection MIL-STD-981 •
Visual & Dimensional Examination (external)
MIL-PRF-83446 • • • •
Electrical Characteristics (initial): L, Q, DCR, SRF
MIL-PRF-83446 • •
Low Temperature Operation MIL-PRF-83446 • •
Temperature Rise MIL-PRF-83446 • •
Overload MIL-PRF-83446 • • •
Moisture Resistance MIL-PRF-83446 •
Electrical Characteristics: L and Q MIL-PRF-83446 • •
High Temperature Exposure MIL-PRF-83446 • •
Electrical Characteristics (final) MIL-PRF-83446 • •
Bond Strength MIL-PRF-83446 • •
Visual & Mechanical Examination (external) MIL-PRF-83446 • •
Visual & Mechanical Examination (internal) MIL-STD-981 •
Solderability MIL-PRF-83446 • •
Electrical Characteristics (initial): L, Q, DCR, SRF
MIL-PRF-83446 • •
Life MIL-PRF-83446 2000 Hours 500 Hours 500 Hours
(90°C Ambient) (90°C Ambient) (175°C Ambient)
Dielectric Withstanding Voltage MIL-PRF-83446 80 Vrms 80 Vrms
Insulation Resistance MIL-PRF-83446 1000 Mohms 1000 Mohms
Electrical Characteristics (final): L, Q, DCR, SRF
MIL-PRF-83446 • •
Visual & Mechanical Examination (external) MIL-PRF-83446 • •
Mechanical Shock/Vibration MIL-STD-883 •
*Destructive Test Units Required
S0603 Test Plan Advantages
• Provides multiple screening alternatives
• Eliminates necessity for SCD’s
• Provides quicker delivery
• Reduces overall costs
*
*
*
*
*
*
*
*
*
*
*
*
*
*
*
*
*
*
(A) Inductor Series
(B) Inductance Value
(C) Inductance Tolerance
(D) Termination Finish
(E) Test Plan Screening
How To Order:
S0603 101N J 1 C
(A) (B) (C) (D) (E)
S0603 Test Plan Options
1/ Continually monitor continuity during the entire final cycle to verify no intermittent conditions.
0603:APIcatalog_newlayouts 4/5/12 5:51 PM Page 1
Suggested Land Patterns
Delevan
G H 39"“ Inches mm Inches mrn Inches mm
50603 Series 0.040 1.016 0.025 0.535 0025 0.635
I ~
S-Parameters (Typical)
75
50
25
Magnitude [dB] / Phase [deg]
O
0 1 2 3 4
Frequency (GHz)
- Magnitude [S(2.1)] 50603»68NK
- Phase [S(2,1I] SOSOS-SBNK
API Delevan®
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
S0603
SERIES
Hi-Rel Surface Mount
Chip Inductors
3/2012
All product specifications and data contained herein are subject to change without notice
to improve reliability, function, performance, design or otherwise.
0603:APIcatalog_newlayouts 4/5/12 5:51 PM Page 2
Products related to this Datasheet
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM
FIXED IND 100NH 400MA 610 MOHM