|+D+|E>< api="" delevan®="">
Actual Size
SERIES P160R
P160
Power Micro i® Chip Inductors
DASH NUMBER*
INDUCTANCE (µH)
±10%@ 100 kHz
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
INCREMENTAL
CURRENT (mA)
Physical Parameters
Inches Millimeters
A 0.100 Max. 2.54 Max.
B 0.145 to 0.155 3.68 to 3.94
C 0.115 to 0.125 2.92 to 3.18
D 0.070 Min. 1.78 Min.
E 0.020 to 0.030 0.508 to 0.762
F 0.020 Max. (Typ.) 0.51 Max.
Operating Temperature Range -55°C to +125°C
Current Rating at 90°C Ambient 35°C Rise
Maximum Power Dissipation at 90°C 0.170 W
Termination Standard-Tin/Lead. For RoHS, order
P160R-XXXKS. Consult the factory for additional
finish options.
Inductance Measured at 0.100VAC with no DC Current
Incremental Current The current at which the
inductance will be decreased by a maximum of 5% from its
initial 0 ADC value
Packaging Bulk only
SERIES P160 FERRITE CORE
-331KS
-391KS
-471KS
-561KS
-681KS
-821KS
-102KS
-122KS
-152KS
-182KS
-222KS
-272KS
-332KS
-392KS
-472KS
-562KS
-682KS
-822KS
-103KS
-123KS
-153KS
-183KS
-223KS
-273KS
-333KS
-393KS
-473KS
-563KS
-683KS
-823KS
-104KS
-124KS
-154KS
-184KS
-224KS
-274KS
-334KS
Power Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
2636
2417
2231
2071
1933
1706
1526
1381
1261
1160
1036
935
829
784
707
644
592
537
483
439
397
358
326
293
266
244
223
204
185
169
153
139
124
114
103
93
84
1929
1873
1797
1730
1670
1567
1480
1254
1195
1149
1056
1011
876
850
715
687
662
554
464
441
419
350
334
320
277
261
254
213
206
196
163
157
134
128
112
107
101
0.033
0.035
0.038
0.041
0.044
0.050
0.056
0.078
0.086
0.093
0.11
0.12
0.16
0.17
0.24
0.26
0.28
0.40
0.57
0.63
0.70
1.0
1.1
1.2
1.6
1.8
1.9
2.7
2.9
3.2
4.6
5.0
6.8
7.5
9.8
10.8
12.0
0.330
0.390
0.470
0.560
0.680
0.820
1.00
1.20
1.50
1.80
2.20
2.70
3.30
3.90
4.70
5.60
6.80
8.20
10.0
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
56.0
68.0
82.0
100
120
150
180
220
270
330
Optional Tolerances: J = 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
1/2009
API_newlayouts_single:APIcatalog_newlayouts 8/25/10 10:37 AM Page 63
Products related to this Datasheet
FIXED IND 1UH 1.48A 56 MOHM SMD
FIXED IND 1UH 1.48A 56 MOHM SMD
FIXED IND 1UH 1.48A 56 MOHM SMD
FIXED IND 1UH 1.48A 56 MOHM SMD
FIXED IND 1UH 1.48A 56 MOHM SMD
FIXED IND 10UH 464MA 570 MOHM
FIXED IND 10UH 464MA 570 MOHM
FIXED IND 10UH 464MA 570 MOHM
FIXED IND 10UH 464MA 570 MOHM
FIXED IND 10UH 464MA 570 MOHM
FIXED IND 100UH 163MA 4.6 OHM
FIXED IND 100UH 163MA 4.6 OHM
FIXED IND 100UH 163MA 4.6 OHM
FIXED IND 100UH 163MA 4.6 OHM
FIXED IND 100UH 163MA 4.6 OHM
FIXED IND 1.2UH 1.254A 78 MOHM
FIXED IND 1.2UH 1.254A 78 MOHM
FIXED IND 1.2UH 1.254A 78 MOHM
FIXED IND 1.2UH 1.254A 78 MOHM
FIXED IND 1.2UH 1.254A 78 MOHM
FIXED IND 12UH 441MA 630 MOHM
FIXED IND 12UH 441MA 630 MOHM
FIXED IND 12UH 441MA 630 MOHM
FIXED IND 12UH 441MA 630 MOHM
FIXED IND 12UH 441MA 630 MOHM
FIXED IND 120UH 157MA 5 OHM SMD
FIXED IND 120UH 157MA 5 OHM SMD
FIXED IND 120UH 157MA 5 OHM SMD
FIXED IND 120UH 157MA 5 OHM SMD
FIXED IND 120UH 157MA 5 OHM SMD