Weidmdller 3'5
G
OrderNo, 1653200000
Type HDC 050 KLU 1PG160
HDC enclosuves. 5 2e. 3, Pmnem H de
Cuuplmg huuslng. End-lockmg clamp,
Standard. Size m cable enmes. PG 15
GTIN (EANp 4003150403270
Data sheet...
Creation date July 25, 2013 7:15:08 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 1
HDC enclosures
HDC 06B KLU 1PG16G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Order No. 1653200000
Type HDC 06B KLU 1PG16G
Version HDC enclosures, Size: 3, Protection degree: IP 65,
Coupling housing, End-locking clamp, lower side,
Standard, Size of cable entries: PG 16
GTIN (EAN) 4008190403270
Qty. 1 pc(s).
The special die-cast alloy and the multi-layered surface
sealing provide complete protection for the HDC
housings.
The cleverly designed interlock system is manufactured
from stainless steel. This guarantees a long lifespan with
high resistance to corrosion and impact.
The housing interlock system provides integrated safety.
Our unique, patented spring system provides the housing
interlock with a secure grip and prevents accidental
opening.
The laser marking allows for easy and quick identification.
Each housing is permanently labelled with a laser
marking so that each product can be quickly designated
and positioned.
Weidmüller RockStar® IP 65 / NEMA Type 4X housings
- your first choice for industrial housings with IP 65
protection.
Technical data
Dimensions and weights
Weidmiiller 35
Length 74 mm Width 66 mm
Height 55 mm Net weight 164 g
Dimensions
Total length houslng 60 mm Width housing c 43 mm
Height Bl housing E 55 mm Cable entry w threading
General data
Houslng main material
dleczsl aluminium
Version
Design of housing Coupling housing size 3
Design Slandard Tclp part/bottom part/lid lower part
Ends
side w threading
size cl cable entries PG 16 Number Bl cable entry on top 1
Number Bl cable entry sldeways 0
Classifications
ETIM 2 0 E0000437 ETIM 3,0 E0000437
UNSPSC 307214301 aClass 41 2771403405
20255 5.1 27714734719 aClass 6 2 2772671203
20255 7.1 27440202
Approvals
Downloads
PDF 1653200000 HDC 063 KLU 1PGlGG STP Elan 1. df
IGES 1653200000 H00 063 KLU 1PGlGG STPI s
VRML 1653200000 HDC 063 KLU 1PGlGG STPwrl
EPLAN 1653200000.MZF
370 model
Data sheet...
HDC enclosures
HDC 06B KLU 1PG16G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date July 25, 2013 7:15:08 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 2
Dimensions and weights
Length 74 mm Width 66 mm
Height 55 mm Net weight 164 g
Dimensions
Total length housing 60 mm Width housing C 43 mm
Height of housing B 55 mm Cable entry w. threading
General data
Housing main material diecast aluminium
Version
Design of housing Coupling housing Size 3
Design Standard Top part/bottom part/lid lower part
Design of locking system End-locking clamp, lower
side
Cable entry
w. threading
Size of cable entries PG 16 Number of cable entry on top 1
Number of cable entry sideways 0
Classifications
ETIM 2.0 EC000437 ETIM 3.0 EC000437
UNSPSC 30-21-18-01 eClass 4.1 27-14-08-05
eClass 5.1 27-14-34-19 eClass 6.2 27-26-12-03
eClass 7.1 27-44-02-02
Approvals
Approvals
ROHS Conform
Downloads
PDF 1653200000_HDC_06B_KLU_1PG16G_STP_Blatt__1.pdf
IGES 1653200000_HDC_06B_KLU_1PG16G_STP.igs
VRML 1653200000_HDC_06B_KLU_1PG16G_STP.wrl
EPLAN 1653200000.MZF
3-D model
Products related to this Datasheet
CONN HOOD CPLNG BOTTOM SZ3 PG16