Weidmdller 35
G
OrderNo, 1552410000
Type HDC 07A ALU
HDC enulasuves
Bulkhead enc‘o
side. Standald
GTIN (EANp 4003150402433
Data sheet...
Creation date July 25, 2013 6:36:24 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 1
HDC enclosures
HDC 07A ALU
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Order No. 1652410000
Type HDC 07A ALU
Version HDC enclosures, Size: 1, Protection degree: IP 65,
Bulkhead enclosure, Side-locking clamp on lower
side, Standard
GTIN (EAN) 4008190402488
Qty. 1 pc(s).
The special die-cast alloy and the multi-layered surface
sealing provide complete protection for the HDC
housings.
The cleverly designed interlock system is manufactured
from stainless steel. This guarantees a long lifespan with
high resistance to corrosion and impact.
The housing interlock system provides integrated safety.
Our unique, patented spring system provides the housing
interlock with a secure grip and prevents accidental
opening.
The laser marking allows for easy and quick identification.
Each housing is permanently labelled with a laser
marking so that each product can be quickly designated
and positioned.
Weidmüller RockStar® IP 65 / NEMA Type 4X housings
- your first choice for industrial housings with IP 65
protection.
Technical data
Dimensions and weights
Weidmiiller 35
Length 605 mm Width 36.5 mm
Height 473 mm Mounting dimension 'Wldth 30 mm
Net weight 18 9
Dimensions
Total length housing 252 mm Width housing c 24.2 mm
Width base c1 30 mm Height ol housing B 23 mm
Height ol base 3‘1 3 mm Hole pitch lengtn A2 30 mm
General data
Housing main material Plastic UL 94 flammability rating V0
Version
Design of housing Bulkhead enclosure size 1
Design Standard Top part/bottom part/lid lower part
sidelockrn
lower side
Classifications
ETIM 2 0 ECDOO437 ETIM 3,0 EC000437
UNSPSC 3072171301 aClass 41 2771403405
20255 5.1 27714734719 aClass 6 2 2772671203
20255 7.1 27440202
Approvals
Downloads
DXF 1652410000 HDC 07A ALU STPoxl
STEP 1652410000 HDC 07A ALU STPst
PDF 1652410000 HDC 07A ALU STP Blatt Lodl
IGES 1652410000 HDC 07A ALU STPJgs
VRML 1652410000 HDC 07A ALU STPwrl
EPLAN
1652410000.MZF
Data sheet...
HDC enclosures
HDC 07A ALU
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date July 25, 2013 6:36:25 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 2
Dimensions and weights
Length 60.5 mm Width 36.5 mm
Height 47.3 mm Mounting dimension - width 30 mm
Net weight 18 g
Dimensions
Total length housing 25.2 mm Width housing C 24.2 mm
Width base C1 30 mm Height of housing B 23 mm
Height of base B1 3 mm Hole pitch length A2 30 mm
General data
Housing main material Plastic UL 94 flammability rating V-0
Version
Design of housing Bulkhead enclosure Size 1
Design Standard Top part/bottom part/lid lower part
Design of locking system Side-locking clamp on
lower side
Classifications
ETIM 2.0 EC000437 ETIM 3.0 EC000437
UNSPSC 30-21-18-01 eClass 4.1 27-14-08-05
eClass 5.1 27-14-34-19 eClass 6.2 27-26-12-03
eClass 7.1 27-44-02-02
Approvals
Approvals
ROHS Conform
Downloads
DXF 1652410000_HDC_07A_ALU_STP.dxf
STEP 1652410000_HDC_07A_ALU_STP.stp
PDF 1652410000_HDC_07A_ALU_STP_Blatt__1.pdf
IGES 1652410000_HDC_07A_ALU_STP.igs
VRML 1652410000_HDC_07A_ALU_STP.wrl
EPLAN 1652410000.MZF
Products related to this Datasheet
CONN BASE BOTTOM ENTRY SZ1