Weidmdller 35
G
OrderNo, 1652380000
Type HDC 07ATOLu 1PG11G
HDC enclosuves. 5 2e
55. Cable entry hum «
lacking clamp on low
came enlnes PG 11
GTIN {EANJ 4003150402457
Data sheet...
Creation date July 25, 2013 6:33:26 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 1
HDC enclosures
HDC 07A TOLU 1PG11G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Order No. 1652380000
Type HDC 07A TOLU 1PG11G
Version HDC enclosures, Size: 1, Protection degree: IP
65, Cable entry from top, Plug housing, Side-
locking clamp on lower side, Standard, Size of
cable entries: PG 11
GTIN (EAN) 4008190402457
Qty. 1 pc(s).
The special die-cast alloy and the multi-layered surface
sealing provide complete protection for the HDC
housings.
The cleverly designed interlock system is manufactured
from stainless steel. This guarantees a long lifespan with
high resistance to corrosion and impact.
The housing interlock system provides integrated safety.
Our unique, patented spring system provides the housing
interlock with a secure grip and prevents accidental
opening.
The laser marking allows for easy and quick identification.
Each housing is permanently labelled with a laser
marking so that each product can be quickly designated
and positioned.
Weidmüller RockStar® IP 65 / NEMA Type 4X housings
- your first choice for industrial housings with IP 65
protection.
Technical data
Dimensions and weights
Weidmiiller 35
Length 263 mm Width 36.5 mm
Height 50 mm Net weight 14 g
Dimensions
Total length houslng 263 mm Width housing c 26.3 mm
Height bl housing 3 50 mm Cable entry w threading
General data
Housing main material Plastic UL 94 flammabllltv rating V0
Version
Cable en
housing 1
Design Standard Top part/bottom part/lid upper part
sidelockin
lcweiside w threading
size cl cable entries PG 11 Number bl cable entry on top 1
Number bl cable entry sldeways o
Classifications
ETIM 2 0 ECDOO437 ETIM 3,0 EC000437
UNSPSC 3072171301 aClass 41 2771403405
20255 5.1 27714734719 aClass 6 2 2772671203
20255 7.1 27440202
Approvals
Downloads
PDF 1652330000 HDC 07A TDLU ‘lPG‘l lG STP Elatt 1.ndl
IGES 1652330000 HDC 07A TDLU ‘lPG‘l lG STP s
VRML 1652330000 HDC 07A TDLU ‘lPG‘l lG STPwrl
EPLAN 1652330000.MZF
370 model
Data sheet...
HDC enclosures
HDC 07A TOLU 1PG11G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date July 25, 2013 6:33:26 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 2
Dimensions and weights
Length 26.8 mm Width 36.5 mm
Height 50 mm Net weight 14 g
Dimensions
Total length housing 26.8 mm Width housing C 26.8 mm
Height of housing B 50 mm Cable entry w. threading
General data
Housing main material Plastic UL 94 flammability rating V-0
Version
Design of housing Cable entry from top, Plug
housing
Size
1
Design Standard Top part/bottom part/lid upper part
Design of locking system Side-locking clamp on
lower side
Cable entry
w. threading
Size of cable entries PG 11 Number of cable entry on top 1
Number of cable entry sideways 0
Classifications
ETIM 2.0 EC000437 ETIM 3.0 EC000437
UNSPSC 30-21-18-01 eClass 4.1 27-14-08-05
eClass 5.1 27-14-34-19 eClass 6.2 27-26-12-03
eClass 7.1 27-44-02-02
Approvals
Approvals
ROHS Conform
Downloads
PDF 1652380000_HDC_07A_TOLU_1PG11G_STP_Blatt__1.pdf
IGES 1652380000_HDC_07A_TOLU_1PG11G_STP.igs
VRML 1652380000_HDC_07A_TOLU_1PG11G_STP.wrl
EPLAN 1652380000.MZF
3-D model
Weidmiiller BE
”MW?
LLLI
Data sheet...
HDC enclosures
HDC 07A TOLU 1PG11G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date July 25, 2013 6:33:26 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 3
Products related to this Datasheet
CONN HOOD TOP ENTRY SZ1 PG11