Weidmiiller 35
G
0m: No, 1205000000
Type HDC 101a AEU
HDC enclosures
Bulkhead enc1o
side. Standard
GTIN‘EAN) 4009150372550
Data sheet...
Creation date July 24, 2013 10:38:03 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 1
HDC enclosures
HDC 10B ABU
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Order No. 1205000000
Type HDC 10B ABU
Version HDC enclosures, Size: 4, Protection degree: IP 65,
Bulkhead enclosure, Side-locking clamp on lower
side, Standard
GTIN (EAN) 4008190872960
Qty. 1 pc(s).
The special die-cast alloy and the multi-layered surface
sealing provide complete protection for the HDC
housings.
The cleverly designed interlock system is manufactured
from stainless steel. This guarantees a long lifespan with
high resistance to corrosion and impact.
The housing interlock system provides integrated safety.
Our unique, patented spring system provides the housing
interlock with a secure grip and prevents accidental
opening.
The laser marking allows for easy and quick identification.
Each housing is permanently labelled with a laser
marking so that each product can be quickly designated
and positioned.
Weidmüller RockStar® IP 65 / NEMA Type 4X housings
- your first choice for industrial housings with IP 65
protection.
Technical data
Dimensions and weights
Weidmiiller 35
Length 115.7 mm Width 55 mm
Height 293 mm Mounting dimension 'Wldth as mm
Mounting dimension , height 32 mm Net weight 147 g
Dimensions
Total length housing 73 mm Width housing c 43 mm
Width base c1 47 mm Height ol housing B 29.3 mm
Height ol base E‘l 5.3 mm Hole pitch lengtn A2 as mm
General data
Housing main material diecast aluminium
Version
Design of housing Bulkhead enclosure size 4
Design Standard Tclp pail/bottom part/lid lower part
sidelockrn
lower side
Classifications
ETIM 2 0 E0000437 ETIM 3,0 ECDOD437
UNSPSC 3072171301 aClass 41 2771403405
20255 5.1 27714734719 aClass 6 2 2772671203
20255 7.1 27440202
Approvals
Downloads
PDF 1205000000 HDC 103 AEU STP Blatt ‘l dl
IGES 1205000000 HDC 103 AEU STP.l s
VRML 1205000000 HDC 103 AEU STP.wrl
EPLAN 1205000000.MZF
370 model
Data sheet...
HDC enclosures
HDC 10B ABU
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date July 24, 2013 10:38:03 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 2
Dimensions and weights
Length 115.7 mm Width 55 mm
Height 29.3 mm Mounting dimension - width 83 mm
Mounting dimension - height 32 mm Net weight 147 g
Dimensions
Total length housing 73 mm Width housing C 43 mm
Width base C1 47 mm Height of housing B 29.3 mm
Height of base B1 5.3 mm Hole pitch length A2 83 mm
General data
Housing main material diecast aluminium
Version
Design of housing Bulkhead enclosure Size 4
Design Standard Top part/bottom part/lid lower part
Design of locking system Side-locking clamp on
lower side
Classifications
ETIM 2.0 EC000437 ETIM 3.0 EC000437
UNSPSC 30-21-18-01 eClass 4.1 27-14-08-05
eClass 5.1 27-14-34-19 eClass 6.2 27-26-12-03
eClass 7.1 27-44-02-02
Approvals
Approvals
ROHS Conform
Downloads
PDF 1205000000_HDC_10B_ABU_STP_Blatt__1.pdf
IGES 1205000000_HDC_10B_ABU_STP.igs
VRML 1205000000_HDC_10B_ABU_STP.wrl
EPLAN 1205000000.MZF
3-D model
Products related to this Datasheet
CONN BASE BOTTOM ENTRY SZ4