ULP12OAP1RSFCL1NILNIL Drawing Datasheet by E-Switch
View All Related Products | Download PDF Datasheet
.
1 ??????????
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
ULP12OAP1RSFCL1NILNIL
2:1 4/14/2009 B800054 B
BF
1 1
1 2 3
XXX
X
XX
321
PCB MOUNTING
3
1
SWITCH
SCHEMATIC
2
OBSOLETE
PCR 23935
JULY 2019
17.00
[.669 in]
2.70
[.106 in]
12.70
[.500 in] 4.10
[.161 in]
A 18467 RELEASE FOR PRODUCTION 04/14/09 BLR
CLEAR CAP
5.00
[.197 in]
10.00
[.394 in]
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. CONTACT RATING: 0.4VA MAX. @ 28V MAX. AC/DC
5. CONTACT MATERIAL: GOLD
6. ELECTRICAL LIFE: 200,000 Typical
7. MECHANICAL LIFE:
1,000,000 CYCLES TYP.
8. OPERATING TEMP: -20C TO +70C
9. OPERATING FORCE: 200 100 gf
10. CONTACT RESISTANCE:
100 MILLI-OHM INITIAL TYP. MAX.
11. INSULATION RESISTANCE:
500VDC, 100 M MIN.
12. DIELECTRIC STRENGTH:
1000 VAC FOR 1 MINUTE
13. TRAVEL TO MAKE: 2.20mm 0.2
14. 2002/95/EC (ROHS) COMPLIANT
15. DENOTES CRITICAL PARAMETER
B19738 UPDATE DRAWING 03/07/11 BMA
1.00
[.039 in]
.50
[.020 in]
5.00
[.197 in] 10.00
[.394 in]
1.30
[.051 in]
Products related to this Datasheet
SWITCH PUSHBUTTON SPDT 0.4VA 28V