BSP3-(277,480)-20KA Datasheet by Thomas Research Products
View All Related Products | Download PDF Datasheet
: 9 HUBBELL
Lighting Components
HUEEELL'
www.hubbelllightingcomponents.com
Pg 1 of 2
Copyright © 2018 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Lighting Components
BSP3(20KA) Series
3-Pole LED Driver Surge Protectors
with 20,000 Amp protection
• The BSP3 Series are 3-leaded devices that protect Line-Ground,
Line-Neutral, and Neutral-Ground connections
• Protects against surges and transients per ANSI C62.41-2002
category C high (10KV, 1.2/50μS & 10KA, 8/20μS) standard Combo
waves and (6KV, 100KHz) Ring wave
• Protects against surges and transients per new ANSI C82.77-5 2015
category C high (20KV, 1.2/50μS & 10KA, 8/20μS) standard Combo
waves and (6KV, 100KHz) Ring wave
• UL Recognized Component in the United States and Canada
(UL1449, UL935, UL1029)
• BSP3 - 277 - 20KA is CE certified
• High temperature, flameproof plastic enclosure,
85ºC max ambient temperature rating
• “-TN” Option includes Threaded Nipple
• 277V Model: Protection for LED drivers capable of operating at 277V input
voltage or with universal input range of 120V through 277V.
• 480V Model: Protection for LED drivers capable of operating at 480V input
voltage or with universal input ranges of 277V through 480V or 347V
through 480V.
BSP3-20KA series products are designed for use in conjunction with LED
Drivers to provide an additional level of protection against powerline
disturbances in industrial and commercial applications
Features
Model Mains
Voltage
Continuous
Max Voltage Rating Measured Limiting
Voltage
Mode: (MLV)
Nominal
Current
(In)
Max Clamping
Voltage
8/20 µS @ 10kA
UL1449 UL935/
UL1029 CE Threaded
Fiting
AC DC
BSP3-277-20KA 277V 320 420
L-N: 610V
L-G: 610V
N-G: 610V
3 1600 • • •
BSP3-277-20KA-TN 277V 320 420
L-N: 610V
L-G: 610V
N-G: 610V
3 1600 • • •
BSP3-480-20KA 480V 550 745
LA-LB: 1050V
LA-G: 1050V
LB-G: 1050V
3 3000 • •
BSP3-480-20KA-TN 480V 550 745
LA-LB: 1050V
LA-G: 1050V
LB-G: 1050V
3 3000 • • •
Rev 12-17-2018
9 HUBBELL
, ' Lighting Companants
l—I
HUEEELL'
www.hubbelllightingcomponents.com
Pg 2 of 2
Copyright © 2018 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Lighting Components
Wiring
1.55” 2.25” 1.55” 2.82”
.75”
BSP3-20K BSP3-20K(TN)
Threaded Nipple:
½”-NPS
Pulse rating
(8 x 20 μSec)
Strikes Surge
120,000 A
215,000 A
15 10,000 A
120 3,000 A
Leads:
12”, stripped
0.63”
Weight:
0.35 lbs / 138g
Dimensions
Black
Green
Line In
Neutral
BSP3
20K(TN)
(277)
Ground
L
N
G
LED Driver
277V Single
Phase Input
White
Black
Green
Line A In
Line B In
BSP3
20K(TN)
(480)
Ground
L A
L B
G
LED Driver
480V Single
Phase Input
White
BSP3 and driver voltage must match input voltage
A single phase input from a 3-phase system uses only 2 phase line connections (A-B, B-L or C-A)
BSP3(20KA) Series
3-Pole LED Driver Surge Protectors
with 20,000 Amp protection
Products related to this Datasheet
LIGHTING SURGE PROTECT 100-277V
LIGHTING SURGE PROTECT 100-277V
LIGHTING SURGE PROTECTOR 480V
LIGHTING SURGE PROTECTOR 480V