RI-ANT-G0xE/S0xC/P02A Datasheet by Texas Instruments
View All Related Products | Download PDF Datasheet‘9 TEXAS
INSTRUMENTS
www.li.com
www.ti.com
FEATURES APPLICATIONS
DESCRIPTION
RI-ANT-G01E , RI-ANT-G02E , RI-ANT-G04ERI-ANT-S01C , RI-ANT-S02C , RI-ANT-P02A
SCBS845 – MARCH 2002
SERIES 2000 ANTENNAS
•Access Control•Best in Class Performance Through PatentedHDX Technology
•Vehicle Identification
•Container Tracking•Protection Class IP 65 and Higher (Exception:RI-ANTG04E)
•Asset Management
•Waste Management•6 Form Factors available
•Proven in Harsh Industrial Environments
•Easy to Install and Use
These antenna products connect to Radio Frequency Modules (RFM) and reader/writers to form the interface tothe low frequency (LF) 134.2 kHz Texas Instruments transponders. In combination with a reader/writer theytransmit energy and signals to the transponder and receive the response from the tag. There are three standardgate antennas (small, medium and large), two standard stick antennas with 1 or 3 meter cable length and a stickantenna specially designed for use with the Mini-RFM available for usage in low frequency systems. Eachantenna is capable of creating a specific size and shape of read zone to meet the requirements of the targetapplication. In general the gate antennas create a large read zone including greater read distance, while thestick antennas provide a more focused read zone and an ability to discriminate between transponders.
The antennas are well suited for usage in a broad range of applications including, but not limited to, accesscontrol, vehicle identification, container tracking, asset management and waste management applications.
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of TexasInstruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
PRODUCTION DATA information is current as of publication date.
Copyright © 2002, Texas Instruments IncorporatedProducts conform to specifications per the terms of the TexasInstruments standard warranty. Production processing does notnecessarily include testing of all parameters.
J9 TEXAS
INSTRUMENTS
www.u.mm
www.ti.com
GATE ANTENNAS – SPECIFICATIONS
ABSOLUTE MAXIMUM RATINGS
OPERATING CHARACTERISTICS
RI-ANT-G01E , RI-ANT-G02E , RI-ANT-G04ERI-ANT-S01C , RI-ANT-S02C , RI-ANT-P02A
SCBS845 – MARCH 2002
over operating free-air temperature range (unless otherwise noted)
RI-ANT-G01E RI-ANT-G02E RI-ANT-G04E UNIT
Operating Temperature –30 to +60 –30 to +60 –30 to +60 °C
Storage Temperature –40 to +70 –40 to +70 –40 to +70 °C
over operating free-air temperature range (unless otherwise noted)
PART NUMBERPARAMETER UNITRI-ANT-G01E RI-ANT-G02E RI-ANT-G04E
Inductance Typically 27 µH @ 134.2 Typically 27 µH @ 134.2 Typically 26 µH @ 134.2 kHz
Protection Class IP 65 IP 65 IP 44
Vibration Mil-Std-810E, Test 514.4 (Category 1, Procedure 1; Basic transportation)
Case Material UVSHIPS (UV Stabilized High Impact Polystyrol)
1018 ±5×518 ±5×47 ±Dimensions (mm) 715 ±5×270 ±3×25 ±1 200 ±3×200 ±3×25 ±1
5
Weight Typically 745 Typically 425 Typically 2500 g
Cable Length 1 1 — m
1/4 inch push-onConnection Terminals Spade/Tongue, stud hole 3.5 mm, width 7.5 mm
(automotive type)
Use non-metallic clamps, standard screws and washersthrough 6.5mm pre-drilled holes, so that the screw hole isMounting Suitable for pole or wallflush with the mounting. Mounting material is not suppliedwith the antenna.
2
Submit Documentation Feedback
www.ti.com
STICK ANTENNAS – SPECIFICATIONS
ABSOLUTE MAXIMUM RATINGS
OPERATING CHARACTERISTICS
Stick Antenna Gate Antenna
Trp. 1
Trp. 2
Trp. 1
Trp. 2
Readout Pattern of Ferrite Rod (Stick) and Gate Antennas
Trp. 1 reading field
Trp. 2 reading field
RI-ANT-G01E , RI-ANT-G02E , RI-ANT-G04ERI-ANT-S01C , RI-ANT-S02C , RI-ANT-P02A
SCBS845 – MARCH 2002
over operating free-air temperature range (unless otherwise noted)
RI-ANT-P02ARI-ANT-S01C RI-ANT-S02C UNIT(FOR RI-RFM-003B)
Operating Temperature –30 to +70 –30 to +70 –30 to +70 °C
Storage Temperature –40 to +85 –40 to +85 –40 to +85 °C
over operating free-air temperature range (unless otherwise noted)
PART NUMBER
PARAMETER UNITRI-ANT-P02ARI-ANT-S01C RI-ANT-S02C
(FOR RI-RFM-003B)
Inductance Typically 27 µH @ 134.2 Typically 27 µH @ 134.2 Typically 116 µH @ 134.2 kHz
Protection Class IP 66 IP 66 IP 65
Vibration Mil-Std-810E, Test 514.4 (Category 1, Procedure 1; Basic transportation)
Case Material Glass reinforced epoxy (grey)
Dimensions (mm) 140 ±2×21 ±2 (dia.) 140 ±2×21 ±2 (dia.) 133 ±1×21.3 ±1 (dia.)
Weight Typically 134 Typically 185 Typically 105 g
Cable Length 1 3 0.1 m
Ring lugs: Ring lugs: Ring lugs:Connection Terminals 3.5 mm inside diameter 3.5 mm inside diameter 2.8 mm inside diameter7.5 mm outside diameter 7.5 mm outside diameter 6.0 mm outside diameter
Mounting Use non-metal clamps. Mounting material is not supplied with the antenna.
3Submit Documentation Feedback
I TEXAS
INSTRUMENTS
PACKAGING INFORMATION
Orderable Device Status (1) Package
Type Package
Drawing Pins Package
Qty Eco Plan (2) Lead/Ball Finish MSL Peak Temp (3)
RI-ANT-G01E-30 ACTIVE 0 1 TBD Call TI Call TI
RI-ANT-G02E-30 ACTIVE 0 1 TBD Call TI Call TI
RI-ANT-G04E OBSOLETE 1 TBD Call TI Call TI
RI-ANT-G04E-30 ACTIVE 0 1 TBD Call TI Call TI
RI-ANT-P02A-00 OBSOLETE 1 TBD Call TI Call TI
RI-ANT-P02A-30 ACTIVE 0 1 TBD Call TI Call TI
RI-ANT-S01C-30 ACTIVE 0 1 TBD Call TI Call TI
RI-ANT-S02C-00 OBSOLETE 1 TBD Call TI Call TI
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in
a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) Eco Plan - The planned eco-friendly classification: Pb-Free (RoHS), Pb-Free (RoHS Exempt), or Green (RoHS & no Sb/Br) - please check
http://www.ti.com/productcontent for the latest availability information and additional product content details.
TBD: The Pb-Free/Green conversion plan has not been defined.
Pb-Free (RoHS): TI's terms "Lead-Free" or "Pb-Free" mean semiconductor products that are compatible with the current RoHS requirements
for all 6 substances, including the requirement that lead not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered
at high temperatures, TI Pb-Free products are suitable for use in specified lead-free processes.
Pb-Free (RoHS Exempt): This component has a RoHS exemption for either 1) lead-based flip-chip solder bumps used between the die and
package, or 2) lead-based die adhesive used between the die and leadframe. The component is otherwise considered Pb-Free (RoHS
compatible) as defined above.
Green (RoHS & no Sb/Br): TI defines "Green" to mean Pb-Free (RoHS compatible), and free of Bromine (Br) and Antimony (Sb) based flame
retardants (Br or Sb do not exceed 0.1% by weight in homogeneous material)
(3) MSL, Peak Temp. -- The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder
temperature.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is
provided. TI bases its knowledge and belief on information provided by third parties, and makes no representation or warranty as to the
accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and continues to take
reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on
incoming materials and chemicals. TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited
information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI
to Customer on an annual basis.
PACKAGE OPTION ADDENDUM
www.ti.com 28-May-2009
Addendum-Page 1
amplifier “Lam
dataccnveneui com
www dlg cam
dsg.li.com
www com/clacks
interlace com
IogIcM cam
gawerJiLom
micrcccmmller 1‘ Cam
www com/Igrl
www mam/audio
www \cam/aulommive
www \ cam/b oadband
wwwm cam/dlgwtalccnlml
wwwm cam/medica‘
wwwm cam/mmtam
wwwm cam/oglicalnetwolk
wwwm cam/security
wwwm cam/(e‘eghcny
www \cam/videa
www \cam/w‘re‘ess
IMPORTANT NOTICE
Texas Instruments Incorporated and its subsidiaries (TI) reserve the right to make corrections, modifications, enhancements, improvements,and other changes to its products and services at any time and to discontinue any product or service without notice. Customers shouldobtain the latest relevant information before placing orders and should verify that such information is current and complete. All products aresold subject to TI’s terms and conditions of sale supplied at the time of order acknowledgment.
TI warrants performance of its hardware products to the specifications applicable at the time of sale in accordance with TI’s standardwarranty. Testing and other quality control techniques are used to the extent TI deems necessary to support this warranty. Except wheremandated by government requirements, testing of all parameters of each product is not necessarily performed.
TI assumes no liability for applications assistance or customer product design. Customers are responsible for their products andapplications using TI components. To minimize the risks associated with customer products and applications, customers should provideadequate design and operating safeguards.
TI does not warrant or represent that any license, either express or implied, is granted under any TI patent right, copyright, mask work right,or other TI intellectual property right relating to any combination, machine, or process in which TI products or services are used. Informationpublished by TI regarding third-party products or services does not constitute a license from TI to use such products or services or awarranty or endorsement thereof. Use of such information may require a license from a third party under the patents or other intellectualproperty of the third party, or a license from TI under the patents or other intellectual property of TI.
Reproduction of TI information in TI data books or data sheets is permissible only if reproduction is without alteration and is accompaniedby all associated warranties, conditions, limitations, and notices. Reproduction of this information with alteration is an unfair and deceptivebusiness practice. TI is not responsible or liable for such altered documentation. Information of third parties may be subject to additionalrestrictions.
Resale of TI products or services with statements different from or beyond the parameters stated by TI for that product or service voids allexpress and any implied warranties for the associated TI product or service and is an unfair and deceptive business practice. TI is notresponsible or liable for any such statements.
TI products are not authorized for use in safety-critical applications (such as life support) where a failure of the TI product would reasonablybe expected to cause severe personal injury or death, unless officers of the parties have executed an agreement specifically governingsuch use. Buyers represent that they have all necessary expertise in the safety and regulatory ramifications of their applications, andacknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their productsand any use of TI products in such safety-critical applications, notwithstanding any applications-related information or support that may beprovided by TI. Further, Buyers must fully indemnify TI and its representatives against any damages arising out of the use of TI products insuch safety-critical applications.
TI products are neither designed nor intended for use in military/aerospace applications or environments unless the TI products arespecifically designated by TI as military-grade or "enhanced plastic." Only products designated by TI as military-grade meet militaryspecifications. Buyers acknowledge and agree that any such use of TI products which TI has not designated as military-grade is solely atthe Buyer's risk, and that they are solely responsible for compliance with all legal and regulatory requirements in connection with such use.
TI products are neither designed nor intended for use in automotive applications or environments unless the specific TI products aredesignated by TI as compliant with ISO/TS 16949 requirements. Buyers acknowledge and agree that, if they use any non-designatedproducts in automotive applications, TI will not be responsible for any failure to meet such requirements.
Following are URLs where you can obtain information on other Texas Instruments products and application solutions:
Products ApplicationsAmplifiers amplifier.ti.com Audio www.ti.com/audioData Converters dataconverter.ti.com Automotive www.ti.com/automotiveDLP® Products www.dlp.com Broadband www.ti.com/broadbandDSP dsp.ti.com Digital Control www.ti.com/digitalcontrolClocks and Timers www.ti.com/clocks Medical www.ti.com/medicalInterface interface.ti.com Military www.ti.com/militaryLogic logic.ti.com Optical Networking www.ti.com/opticalnetworkPower Mgmt power.ti.com Security www.ti.com/securityMicrocontrollers microcontroller.ti.com Telephony www.ti.com/telephonyRFID www.ti-rfid.com Video & Imaging www.ti.com/videoRF/IF and ZigBee® Solutions www.ti.com/lprf Wireless www.ti.com/wireless
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265Copyright © 2009, Texas Instruments Incorporated
Products related to this Datasheet
RFID STICK ANT W/3M CABLE 134.2K
RFID STICK ANT MINI RFM 134.2K
RFID GATE ANTENNA LARGE 134.2KHZ
RFID GATE ANTENNA LARGE 134.2KHZ
RFID STICK ANT MINI RFM 134.2K