HZ Series Z-Foil, (VHA,VHP), (Y6071) Datasheet by Vishay Foil Resistors (Division of Vishay Precision Group)
View All Related Products | Download PDF DatasheetVISHAY
0' 2223?“
Precision Z- Foil Technology Resistors with TCR of 2: 0.2 ppm/T, Tolerance of 1 0.001 °/o
and Load Life Stability of 1 0. 002 °/o
”2% L::;:;.
/
forl@vishaypgtcom
forl@vlshaygg,com
New Generation of Secondary Standards Hermetically Sealed Construction Ultra High
Precision Z-Foil Technology Resistors with TCR of ± 0.2 ppm/°C, Tolerance of ± 0.001 %
and Load Life Stability of ± 0.002 % (Metrology, Laboratory, Instrumentation, Industrial)
HZ Series (Z-Foil) with Zero TCR
Vishay Foil Resistors
Document Number: 63120 For any questions, contact: foil@vishaypg.com www.foilresistors.com
Revision: 25-Mar-10 1
INTRODUCTION
The Z-Foil based oil filled, hermetically sealed HZ Series
resistors represent an industry breakthrough. The hermetic
sealing eliminates the ingress of moisture and oxygen, while
the oil acts as a thermal conductor, thus eliminating
long-term degradation elements of unsealed resistors, while
at the same time allowing the device to accept short periods
of overload without degradation.
The Z-Foil technology provides a significant reduction of the
resistive components, sensitivity to ambient temperature
variations (TCR) and applied power changes (PCR). When
combined with the hermetic sealing and oil filling, the
HZ Series resistors become the most precise and stable
resistors available. They are used as the most precise
secondary standards for ultra precision metrology.
With accuracies of ± 0.001 % (10 ppm) and a resistance
range from 5 to 1.1 M and long term shelf life of less than
2 ppm, these devices are virtually secondary standards that
can be carried in sets for daily or periodic calibration of
factory measurement equipment.
The HZ Series is available with laboratory and metrology
level precision and long-term stability with additional
in-house oriented processes such as: chip stabilization,
special TCR plotting, additional treatments for ultra
stability and special post manufacturing operations
(PMO). (Please refer to the last page)
Note
• For maximum TCR < 1 ppm/°C, see VHP100 and contact
application engineering
FEATURES
Temperature coefficient of resistance (TCR):
± 0.2 ppm/°C typical (- 55 °C to + 125 °C,
+ 25 °C ref.). For ultra high performances
(instrumentation and metrology) please refer to
the last page
Resistance range: 5 to 1.1 M (higher or lower values of
resistance available)
Foil resistors are not restricted to standard values; specific
“as required” values can be supplied at no extra cost or
delivery (e.g. 1K2345 vs. 1K)
Power coefficient “R due to self heating”:
5 ppm at rated power with the Z-Foil technology
Tolerance: to ± 0.001 % (10 ppm)
Load life stability to ± 0.002 % (20 ppm) at 25 °C, 2000 h
at rated power
Load life stability, can be considerably improved
through in-house stabilization
Shelf life stability: 2 ppm for at least 6 years
(unaffected by humidity)
Electrostatic discharge (ESD) up to 25 000 V
Power rating: 0.3 W to 2.5 W at + 25 °C (depending on
model - see table 2)
Non-inductive, non-capacitive design
Non hot spot design
Rise time: 1 ns effectively no ringing
Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
Thermal EMF: 0.05 µV/°C typical
Voltage coefficient: < 0.1 ppm/V
Thermal stabilization time < 1 s (nominal value achieved
within 10 ppm of steady state value)
Non-inductive: < 0.08 µH
Terminal finish available: lead (Pb)-free or tin/lead alloy
Impervious to harmful environments - oil filled
Prototype quantities available in just 5 working days
or sooner. For more information, please contact
foil@vishaypg.com
For better performances (values, TCR, tolerance, stability),
please contact us
TABLE 1 - TCR VS. RESISTANCE VALUE
RESISTANCE VALUE
()
TYPICAL TCR AND
MAX. SPREAD
(- 55 °C to + 125 °C, + 25 °C ref.)
(ppm/°C)
100 to < 1M1 ± 0.2 ± 2
50 to < 100 ± 0.2 ± 3
5 to < 50 ± 0.2 ± 4
FIGURE 1 - SHELF LIFE - VHA518-11
12K9 VS. QHE
Time (Days)
Resistance Change (ppm)
0 100 200 300 400 500 600 700 800 900 1000
1
0.9
0.8
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0
- 0.1
VISHAY
RANGE (52
*175
00I\@v\shaygg.com
HZ Series (Z-Foil) with Zero TCR
Vishay Foil Resistors
www.foilresistors.com For any questions, contact: foil@vishaypg.com Document Number: 63120
2Revision: 25-Mar-10
Notes: *Available in a 4-lead terminal **0.375 H available - See next page for numbered footnotes
FIGURE 2 - TRIMMING TO VALUES (Conceptual Illustration)
TABLE 2 - MODEL SELECTION
MODEL
NUMBER
RESISTANCE
RANGE
(
)
STANDARD RESISTANCE
TOLERANCE PER RANGE
MAXIMUM
WORKING
VOLTAGE
(2)
POWER
RATING
at + 25 °C
AVERAGE
WEIGHT
(g)
CONSTRUCTION
BRIEF
DIMENSIONS
(3)
RANGE (
) TIGHTEST (%) INCHES mm
VHP202Z 10 to 66K
66K to 100K
1K to
(1)
500 to < 1K
50 to < 500
30 to < 50
20 to < 30
10 to < 20
5 to < 10
± 0.001
± 0.0025
± 0.005
± 0.01
± 0.02
± 0.05
± 0.1
300 0.3 W
0.2 W 1.4
Oil-filled, tinned
copper leads, nickel
shell, kovar and
glass header
W: 0.162 ± 0.020
L: 0.415 ± 0.020
H: 0.430 ± 0.020**
LL: 1.000 ± 0.125
LS: 0.150 ± 0.010
(4)
ST: 0.095 max.
4.11 ± 0.51
10.54 ± 0.51
10.92 ± 0.51
25.4 ± 3.18
3.81 ± 0.25
2.41 max.
VHA412Z 10 to 66K
66K to 100K 250 0.3 W
0.2 W 4.6
Oil-filled,
tinned copper
leads, tinned brass
shell, kovar and
glass end bells
L: 0.625 ± 0.031
D: 0.375 ± 0.031
LL: 1.000 min.
15.88 ± 0.79
9.53 ± 0.79
25.4 min.
VHA414Z 5 to 120K
> 120K to 200K 350 0.5 W
0.3 W 7.3 L: 1.000 ± 0.031
D: 0.375 ± 0.031
LL: 1.000 min.
25.4 ± 0.79
9.53 ± 0.79
25.4 min.
VHA512Z* 5 to 180K
180K to 300K 350 0.75 W
0.4 W 6.3 L: 0.625 ± 0.031
D: 0.500 ± 0.031
LL: 1.000 min.
15.88 ± 0.79
12.7 ± 0.79
25.4 min.
VHA516-4Z*
VHA516-5Z*
VHA516-6Z*
5 to 240K
> 240K to 400K
5 to 300K
> 300K to 500K
5 to 360K
> 360K to 600K
500
1.0 W
0.5 W
1.25 W
0.6 W
1.5 W
0.7 W
9.2 L: 1.000 ± 0.031
D: 0.500 ± 0.031
LL: 1.000 min.
25.4 ± 0.79
12.7 ± 0.79
25.4 min.
VHA518-7Z*
VHA518-8Z*
VHA518-9Z*
VHA518-10Z*
VHA518-11Z*
5 to 420K
> 420K to 700K
5 to 480K
> 480K to 800K
5 to 540K
> 540K to 900K
5 to 600K
> 600K to 1.0M
5 to 660K
> 660K to 1.1M
600
1.75 W
0.8 W
2.0 W
0.9 W
2.25 W
1.0 W
2.5 W
1.1 W
2.5 W
1.2 W
13.5 L: 1.500 ± 0.031
D: 0.500 ± 0.031
LL: 1.000 min.
38.1 ± 0.79
12.7 ± 0.79
25.4 min.
Note: Foil shown in black, etched spaces in white
Mutual
Inductance
Reduction due
to Opposing
Current in
Adjacent Lines
Current Path
Before Trimming
Interloop
Capacitance
Reduction
in Series
Trimming Process
Removes this Material
from Shorting Strip Area
Changing Current Path
and Increasing Resistance
Current Path
After Trimming
FIGURE 3 - TYPICAL RESISTANCE/
TEMPERATURE CURVE
+ 500
+ 200
+ 100
0
- 100
- 200
- 300
- 500
- 55 - 25 + 25 + 60 + 75 + 100 + 125
Ambient Temperature (°C)
ΔR
R
(ppm)
0
0.05 ppm/°C
- 0.1 ppm/°C 0.1 ppm/°C
0.14 ppm/°C
0.2 ppm/°C
- 0.16 ppm/°C
- 400
+ 300
+ 400
TCR Chord Slopes for Different Temperature Ranges
FIGURE 4 - POWER DERATING CURVE
+ 100
+ 75
+ 50
+ 25
0
- 50 - 25 0 + 25 + 50 + 75 + 100 + 125 + 150 + 175
Percent of Rated Power
- 55 °C
Ambient Temperature (°C)
VISHAY
0' 2:53?“
I
*iflfl
4‘ w
H
35
D=Ih
D=Ih
:e
fowl@wshaygg,com
HZ Series (Z-Foil) with Zero TCR
Vishay Foil Resistors
Document Number: 63120 For any questions, contact: foil@vishaypg.com www.foilresistors.com
Revision: 25-Mar-10 3
Notes
(1) Upper end of resistance range varies with model selected (i.e. VHP202Z; the range is to 100 k; VHA518-10Z, the range is to 1.0 M) per
table 2
(2) Not to exceed power rating of resistor
(3) Insulating sleeve - a special case insulating plastic sleeve is available on VHAZ models - specify letter “P” as a suffix to model number
(i.e. VHA412ZP)
(4) 0.200" (5.08 mm) lead spacing available - specify VHP202ZJ
(5) Inductance (L) due mainly to the leads
(6) The resolution limit of existing test equipment (within measurement capability of the equipment, or “essentially zero”)
(7) µV/°C relates to EMF due to lead temperature difference and µV/W due to power applied to the resistor
(8) Load life R max. can be reduced through in-house oriented processes (PMO)
POST MANUFACTURING OPERATIONS OR PMO FOR IMPROVED END OF LIFE
Many analog applications can include requirements for
performance under conditions of stress beyond the normal
and over extended periods of time. This calls for more than
just selecting a standard device and applying it to a circuit.
The standard device may turn out to be all that is needed but
an analysis of the projected service conditions should be
made and it may well dictate a routine of stabilization known
as post manufacturing operations or PMO. The PMO
operations that will be discussed are only applicable to Bulk
Metal® Foil resistors. They stabilize Bulk Metal Foil resistors
while they are harmful to other types. Short time overload,
accelerated load life, and temperature cycling are the three
PMO exercises that do the most to remove the anomalies
down the road. Bulk Metal Foil resistors are inherently stable
as manufactured. These PMO exercises are only of value on
Bulk Metal Foil resistors and they improve the performance
by amounts that are small but significant when compared to
the very tight tolerances. Users are encouraged to contact
Foil applications engineering for assistance in choosing the
PMO operations that are right for their application.
FIGURE 5 - STANDARD IMPRINTING AND DIMENSIONS
Lead Material
#22 AWG Round
Solder Coated Copper
ST
W
Rear View
100R01
0.01%
XXXX
LL
Resistance
Value Code
Tolerance
Serial
Number
LS
VISHAY
XXXX
VHP202Z
H
L
Front View
Model
Number
Date Code
06
Week
07
Year
VISHAY
XXXX
VHA412Z
100R01 0.005%
D
LLL
Date Code
10
Week
07
Year
Lead Material #22 AWG
Round Solder Coated Copper
Resistance
Value Code Tolerance
Model Number
TABLE 3 - “H” SERIES SPECIFICATIONS
Stability (8)
Load life at 2000 h ± 0.002 % (20 ppm) at 25 °C at rated power
Shelf life ± 2 ppm (0.0002 %) after at least 6 years
Current Noise < 0.010 µV (RMS)/V of applied voltage (- 40 dB)
High Frequency Operation
Rise time 1.0 ns without ringing
Inductance (L) (5) 0.1 µH maximum; 0.08 µH typical
Capacitance (C) 1.0 pF maximum; 0.5 pF typical
Voltage Coefficient < 0.1 ppm/V (6)
Thermal EMF (7) 0.1 µV/°C maximum; 0.05 µV/°C typical; 1 µV/W maximum
Hermeticity 10-7 atmospheric cc/s maximum
VISHAY
1/2353?“
r “ ‘—‘
HHHHHHHHHHHHHH‘
:1— ’—_l_’—_l_
H H H H H
00H@wshaygg.com
HZ Series (Z-Foil) with Zero TCR
Vishay Foil Resistors
www.foilresistors.com For any questions, contact: foil@vishaypg.com Document Number: 63120
4Revision: 25-Mar-10
Notes
(1) For non-standard requests, please contact application engineering
(2) 4-terminal construction of these types are available, please quote:
TABLE 4 - GLOBAL PART NUMBER INFORMATION (1)
NEW GLOBAL PART NUMBER: Y1750120K500V9L (preferred part number format)
DENOTES PRECISION VALUE CHARACTERISTICS
YR =
K = k
M = M
0 = standard product, tin/lead termination
1 = with plastic sleeve, tin/lead termination
9 = standard product, lead (Pb)-free termination
19 = with plastic sleeve, lead (Pb)-free termination
Other = custom
PRODUCT CODE RESISTANCE TOLERANCE PACKAGING
6071 = VHP202Z
1748 = VHP202ZJ
1749 = VHA412Z
1751 = VHA414Z
1750 = VHA512Z
4725 = VHA512Z (4-terminals)
1752 = VHA516-4Z
4726 = VHA516-4Z (4-terminals)
1753 = VHA516-5Z
4727 = VHA516-5Z (4-terminals)
1754 = VHA516-6Z
4728 = VHA516-6Z (4-terminals)
1755 = VHA518-7Z
4729 = VHA518-7Z (4-terminals)
1756 = VHA518-8Z
4730 = VHA518-8Z (4-terminals)
1757 = VHA518-9Z
4731 = VHA518-9Z (4-terminals)
1758 = VHA518-10Z
4732 = VHA518-10Z (4-terminals)
1759 = VHA518-11Z
4733 = VHA518-11Z (4-terminals)
S = ± 0.001 %
U = ± 0.002 %
X = ± 0.0025 %
V = ± 0.005 %
T = ± 0.01 %
Q = ± 0.02 %
A = ± 0.05 %
B = ± 0.1 %
C = ± 0.25 %
D = ± 0.5 %
F = ± 1.0 %
L = bulk pack
FOR EXAMPLE: ABOVE GLOBAL ORDER Y1750 120K500 V 9 L:
TYPE: VHA512Z
VALUE: 120.5 k
ABSOLUTE TOLERANCE: ± 0.005 %
TERMINATION: lead (Pb)-free
PACKAGING: bulk pack
HISTORICAL PART NUMBER: VHA512ZT 120K50 V B (will continue to be used)
VHA512Z T 120K50 V B
MODEL TERMINATION PLASTIC SLEEVE OHMIC VALUE TOLERANCE PACKAGING
VHP202Z
VHP202ZJ
VHA412Z
VHA414Z
VHA512Z (2)
VHA516-4Z (2)
VHA516-5Z (2)
VHA516-6Z (2)
VHA518-7Z (2)
VHA518-8Z (2)
VHA518-9Z (2)
VHA518-10Z (2)
VHA518-11Z (2)
T = lead (Pb)-free
None = tin/lead
P = plastic sleeve
None = standard
120K50 = 120.5 kS= ± 0.001 %
U= ± 0.002 %
X= ± 0.0025 %
V= ± 0.005 %
T= ± 0.01 %
Q= ± 0.02 %
A= ± 0.05 %
B= ± 0.1 %
C= ± 0.25 %
D= ± 0.5 %
F= ± 1.0 %
B = bulk pack
2-Terminal VHA512Z VHA516-4Z VHA516-5Z VHA516-6Z VHA518-7Z VHA518-8Z VHA518-9Z VHA518-10Z VHA518-11Z
4-Terminal 302073Z 302074-4Z 302074-5Z 302074-6Z 302075-7Z 302075-8Z 302075-9Z 302075-10Z 302075-11Z
7501 0K52Y1 V90 L0
VISHAY
loil@vi5haypg com
foflfilwshayggfiom
HZ Series (Z-Foil) with Zero TCR
Vishay Foil Resistors
Document Number: 63120 For any questions, contact: foil@vishaypg.com www.foilresistors.com
Revision: 25-Mar-10 5
ULTRA HIGH PRECISION HERMETICALLY
SEALED RESISTORS
INTRODUCTION
The response of Vishay's hermetically sealed resistors under
variable conditions and stresses can be made better by
additional in-house oriented processes (PMO). Processes
such as short time overload, accelerated load life and
temperature cycling produce enhanced levels of accuracy,
stability and speed, offering immediate answers to many
resistor applications currently believed unsolvable, and
opens entirely new areas of design where the use of
resistors had not been considered.
APPLICATIONS INCLUDE
Resistance standards
Feedback devices for operational amplifiers
Precision voltage dividers
Meter multipliers
Precision bridge resistors
Decade voltage dividers
See table 5 for the improvement to expect in hermetically
sealed parts when calling for in-house oriented processes
(PMO).
ORDERING INFORMATION
Resistors are built to your requirements. Send your schematic and electrical requirements to the applications engineering
department at foil@vishaypg.com. A unique part number will be assigned which defines all aspects of your resistor.
TABLE 5 - EXAMPLES OF NON-STANDARD REQUIREMENTS
TYPE VALUE TOLERANCE TCR REMARKS
ABSOLUTE MATCH ABSOLUTE TRACKING
VHA518-11 Set of 10 Resistors
(+ 20 °C to + 30 °C) 1 0.1 % 0.005 % 0.5 ppm/°C 0.5 ppm/°C with PMO
VHA518-7 4-Terminal (+ 20 °C to + 30 °C)
10 0.05 % - 0.5 ppm/°C -
with PMO
100 0.01 % - 0.5 ppm/°C -
120 0.005 % - 0.4 ppm/°C -
1K 0.005 % - 0.3 ppm/°C -
10K 0.001 % - 0.3 ppm/°C -
100K 0.001 % - 0.3 ppm/°C -
VHA518-7 4-Terminal Matched Pairs
(+ 20 °C to + 30 °C)
10 0.05 % 0.02 % 0.5 ppm/°C 0.5 ppm/°C
with PMO
100 0.01 % 0.01 % 0.5 ppm/°C 0.5 ppm/°C
1K 0.005 % 0.002 % 0.3 ppm/°C 0.3 ppm/°C
10K 0.001 % 0.002 % 0.3 ppm/°C 0.3 ppm/°C
100K 0.001 % 0.002 % 0.3 ppm/°C 0.3 ppm/°C
VHA518 Set of 10 Resistors
(+ 18 °C to + 28 °C, + 23 °C ref.) 999475 0.05 % 0.005 % 0.5 ppm/°C 0.5 ppm/°C with PMO
VISHAY
PRECISION
ROUP
Vishay Precision Group
Document No.: 63999
Revision: 27-Apr-2011
www.vishaypg.com
1
Legal Disclaimer Notice
Disclaimer
Legal Disclaimer Notice
Disclaimer
Document No.: 63999
Revision: 27-Apr-2011
ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc., its affiliates, agents, and employees, and all persons acting on its or their
behalf (collectively, “Vishay Precision Group”), disclaim any and all liability for any errors, inaccuracies or
incompleteness contained herein or in any other disclosure relating to any product.
The product specifications do not expand or otherwise modify Vishay Precision Group’s terms and
conditions of purchase, including but not limited to, the warranty expressed therein.
Vishay Precision Group makes no warranty, representation or guarantee other than as set forth in the terms
and conditions of purchase. To the maximum extent permitted by applicable law, Vishay Precision
Group disclaims (i) any and all liability arising out of the application or use of any product, (ii) any and
all liability, including without limitation special, consequential or incidental damages, and (iii) any and
all implied warranties, including warranties of fitness for particular purpose, non-infringement and
merchantability.
Information provided in datasheets and/or specifications may vary from actual results in different
applications and performance may vary over time. Statements regarding the suitability of products for
certain types of applications are based on Vishay Precision Group’s knowledge of typical requirements that
are often placed on Vishay Precision Group products. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular
application.
No license, express, implied, or otherwise, to any intellectual property rights is granted by this document, or
by any conduct of Vishay Precision Group.
The products shown herein are not designed for use in life-saving or life-sustaining applications unless
otherwise expressly indicated. Customers using or selling Vishay Precision Group products not expressly
indicated for use in such applications do so entirely at their own risk and agree to fully indemnify Vishay
Precision Group for any damages arising or resulting from such use or sale. Please contact authorized
Vishay Precision Group personnel to obtain written terms and conditions regarding products designed for
such applications.
Product names and markings noted herein may be trademarks of their respective owners.
Products related to this Datasheet
RES 50 OHM 1W 0.005% AXIAL
RES 10K OHM 0.3W 0.01% RADIAL
RES 100 OHM .3W .01% RADIAL
RES 1K OHM .3W .01% RADIAL
RES 100 OHM .3W .01% RADIAL
RES 107.79 OHM .3W .01% RADIAL
RES 10K OHM .3W .01% RADIAL
RES 115.54 OHM .3W .01% RADIAL
RES 123.24 OHM .3W .01% RADIAL
RES 1K OHM .3W .01% RADIAL
RES 355 OHM .3W .01% RADIAL
RES 55 OHM .3W .01% RADIAL
RES 64.532 OHM .3W .01% RADIAL
RES 76.33 OHM .3W .01% RADIAL
RES 84.27 OHM .3W .01% RADIAL
RES 92.16 OHM .3W .01% RADIAL
RES 100K OHM 1/5W .1% AXIAL
RES 100 OHM .3W .005% AXIAL
RES 13.5K OHM .3W .1% AXIAL
RES 16.83 OHM .3W .05% AXIAL
RES 1.5K OHM .3W .1% AXIAL
RES 226 OHM .3W .005% AXIAL
RES 28.095 OHM .3W .02% AXIAL
RES 39.407 OHM .3W .01% AXIAL
RES 45.062 OHM .3W .01% AXIAL
RES 50.766 OHM .3W .005% AXIAL
RES 56.471 OHM .3W .005% AXIAL
RES 6K OHM .3W .1% AXIAL
RES 6K OHM .3W .005% AXIAL
RES 74.529 OHM .3W .005% AXIAL