/PINND.IID.
”H "(43331 W/CHAMFEK
HEADER/SOCKET L ISEATNG .040
m 7: ms PM! {:22}
j
POTTNCI
r—é‘Laas: um
“6.891.511
”ms: no: I
[ .45._ n5]
.nIszmz
.Innznm
4.;
[Jams]
[meI W
TOL NON—CUM.
NflYEzmm nummmm W" W [1“ 1
an NIH raw number: an j HI
"‘2 WW; shwm here '0! .465
mmwunry [my] : :
r-i “L'1125 a I? “L": I25 a J
:‘ Z 2 W
0 E3 2 f‘ Wr PM No. ILIL
’ SERIES SERIES ‘ ’ ‘ ‘ WICHAMFER
U E U 2‘4 HEADER
s I 7 .
z 1 ‘ E j H DETAIL J MD” .‘
H E‘— mmaz [€752] ‘ j
“”051 J U H H II i .mszmz
me am [.zII ms}
0. nVWIflIleHS x 0050 H.271) 9 am [uI] - -- —I ”c“ )—
a at common ~11 x mass [L27] [2-54 ‘ 381 d1 L was I ma]
m mmnnummnxunm [1.27] TOL NON-CUM, ”a"
o. M commas 4” 0.050 [1.271 : mama] 1'50 [MI]
ELECTRONICS, NC.
@
2609 Bartram Road • Bristol, PA 19007-6810 USA
TEL 215-781-9956 • FAX 215-781-9845
WWW.ARIESELEC.COM • INFO@ARIESELEC.COM
11012
Rev. 6.3
1 of 2
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
CUSTOMIZATION: ARIES SPECIALIZES IN CUSTOM DESIGN AND PRODUCTION.
SPECIAL MATERIALS, PLATINGS, SIZES, AND CONFIGURATIONS CAN BE
FURNISHED, DEPENDING ON QUANTITY.
ARIES RESERVES THE RIGHT TO CHANGE PRODUCT GENERAL SPECIFICATIONS
WITHOUT NOTICE
PRINTOUTS OF THIS DOCUMENT MAY BE OUT-OF-DATE AND SHOULD BE
CONSIDERED UNCONTROLLED
FEATURES
• Wide Array of DIP Jumper Configurations
• Reliable, Electronically-tested Solder Connections
• Strain Relief by Ultrasonically-welded Protective Covers
• Easy Identification and Tracing with 10-color Cable
GENERAL SPECIFICATIONS
• BODY MATERIAL: black UL 94V-0 glass-filled 4/6 Nylon
• SOLDER TAIL PINS: Brass, 1/2-hard
• SOCKET CONTACTS: Grade A Spring-tempered Phosphor Bronze per QQ-B-750
• PIN AND CONTACT PLATING: 10µ [0.25µ] min. Au per MIL-G-45204 over 50µ [1.27µ] min.
Ni per SAE AMS-QQ-N-290B
• CABLE INSULATION: UL Style 2697 Polyvinyl Chloride (PVC)
• LAMINATE: clear PVC, self-extinguishing
• CONDUCTORS: 28-AWG, 7/36-strand, tinned Cu per ASTM B 33
• CABLE CURRENT RATING: 1 amp at 10°C [50°F] above ambient
• CABLE VOLTAGE RATING: 300V
• CABLE TEMPERATURE RATING: 176°F [80°C]
• CABLE CAPACITANCE: 13.0pF/ft. [42.7pF/meter] nominal at 1MHz
• CROSSTALK: 10’ sample, 5ns rise time with 2 lines driven; near end 4.7%; Far end 4.3%
nominal
• PROPAGATION DELAY: 1.5ns/ft. [4.9ns/meter] nominal
• INSULATION RESISTANCE: 1010Ω (10 ft. [3 meters] min.)
MOUNTING CONSIDERATIONS
• SUGGESTED PCB HOLE SIZE: 0.033 ±0.002 [0.86 ±0.05] dia.
Series 200 thru 216
Male/Female DIP Jumpers
ORDERING INFORMATION
XX-XXX XXX XX
Optional Ends
ST = Stripped & Tinned
(Series 206, 210)
Series
Length “L” (inches)
2.0" = 002 [7.62] (min)
2.5" = 002.25
No. of Conductors
(See Table)
Centers “C” Dim. “D” Dim. “H” Available Sizes
0.300 [7.62] 0.395 [10.03] 0.390 [9.90] 8, 14, 16, 18, 20
0.600 [15.24] 0.695 [17.65] 0.690 [17.54] 24, 28, 40
SER|E5213 .. .
r7 L XJZS fl
£3
a
SERIES 206
L‘ 1125 4,1
r
L
L' z 125
H
J 15
SERIES 207
V7
I
“L" z .125 4,‘
mg
15
SERIES 215 ML. 1,125
ELECTRONICS, INC.
@
SERIES 208
L.“* 125a1
=1 :1
SERIESZDQ u u
L 25 fl
NOTEICMEr
numbers/sass
mum have
numbers'zlme
coverss er ’
hemlonedemme H H
m‘y. t E
2:
SERIES 212 1,3125
SERIESZ10 RT: ‘25
M ‘ I a
SERIES 211
.71" t. 125
J
CONTACT DETAIL
scum: PLANE
I {)1
.125
”I“
.Ibfl
m [ml
[.155]
CABLE DETAIL
‘uso [ 1.27 1
My» _
2609 Bartram Road • Bristol, PA 19007-6810 USA
TEL 215-781-9956 • FAX 215-781-9845
WWW.ARIESELEC.COM • INFO@ARIESELEC.COM
11012
Rev. 6.3
2 of 2
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
CUSTOMIZATION: ARIES SPECIALIZES IN CUSTOM DESIGN AND PRODUCTION.
SPECIAL MATERIALS, PLATINGS, SIZES, AND CONFIGURATIONS CAN BE
FURNISHED, DEPENDING ON QUANTITY.
ARIES RESERVES THE RIGHT TO CHANGE PRODUCT GENERAL SPECIFICATIONS
WITHOUT NOTICE
PRINTOUTS OF THIS DOCUMENT MAY BE OUT-OF-DATE AND SHOULD BE
CONSIDERED UNCONTROLLED
Series 200 thru 216
Male/Female DIP Jumpers
Products related to this Datasheet
CABLE DIP MALE/FEMALE 14POS GOLD
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS
DIP CABLE M-F 8POS