112-114(X) Series, part 2 Datasheet by Aries Electronics
View All Related Products | Download PDF Datasheet
ELECTRONICS, INC.
2609 Bartram Road • Bristol, PA 19007-6810 USA
TEL 215-781-9956 • FAX 215-781-9845
WWW.ARIESELEC.COM • INFO@ARIESELEC.COM
11009
Rev. 5.1
1 of 1
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
CUSTOMIZATION: ARIES SPECIALIZES IN CUSTOM DESIGN AND PRODUCTION.
SPECIAL MATERIALS, PLATINGS, SIZES, AND CONFIGURATIONS CAN BE
FURNISHED, DEPENDING ON QUANTITY.
ARIES RESERVES THE RIGHT TO CHANGE PRODUCT GENERAL SPECIFICATIONS
WITHOUT NOTICE
PRINTOUTS OF THIS DOCUMENT MAY BE OUT-OF-DATE AND SHOULD BE
CONSIDERED UNCONTROLLED
FEATURES
• Aries offers a wide array of DIP jumper configurations and wiring possibilities for all your program-
ming needs
• Reliable, electronically-tested solder connections
• DIP-end cable is potted to provide strain relief
• Protective covers are also provided on header
• Pitch bars help maintain 0.100 [2.54] conductor spacing
• 10-color cable allows for easy identification and tracing
• For jumper lengths under 3.000 [76.20] Consult Factory
GENERAL SPECIFICATIONS
• HEADER BODY AND PITCH BAR: black UL 94V-0 glass-filled 4/6 Nylon
• HEADER PINS: Brass 1/2-hard
• PIN PLATING: 10µ [0.25µ] min. Au per MIL-G-45204 over 50µ [1.27µ] min. Ni per SAE
AMS-QQ-N-290B
• CABLE INSULATION: UL Style 2697 Polyvinyl Chloride (PVC)
• CABLE LAMINATE: clear PVC, self-extinguishing*
• 0.050 [1.27] PITCH CONDUCTORS: 28-AWG, 7/36-strand, tinned Cu per ASTM B 33
• 0.039 [0.99] PITCH CONDUCTORS: 26-AWG, 7/34-strand)
• CABLE CURRENT RATING: 1 amp at 10°C [50°F] above ambient
• CABLE VOLTAGE RATING: 300V
• CABLE TEMPERATURE RATING: 176°F [80°C]
• CABLE CAPACITANCE: 13.0pF/ft. [42.7pF/meter] nominal at 1MHz*
• CROSSTALK: 10-ft sample, 5ns rise time with 2 lines driven; near end
4.7%; far end 4.3% nominal*
• PROPAGATION DELAY: 1.5ns/ft. [4.9ns/meter] nominal*
• INSULATION RESISTANCE: 1010Ω (10 ft. [3 meters] min.)
• INSULATION RESISTANCE: 1010Ω (10 ft. [3 meters] min.)
MOUNTING CONSIDERATIONS
• SUGGESTED PCB HOLE SIZE: 0.033 ±0.002 [0.86 ±0.05] dia.
Series 112, 113, & 114
Deci-Center™ Jumpers
ORDERING INFORMATION
XX-XXXX XXX
Jumper Series
112, 113, 114, 112X, 113X, 114X
(see Wiring Table)
Cable Length (inches)
3.0" = 0.003 [0.0762]
3.5" = 0.0035 [0.08890]
No. of Conductors
(see Wiring Table)
WIRING TABLE
Wire Number Series 112, 113, 114
Pin Number
Series 112X, 113X, 114X
Pin Number
1 1 1
2 2 16
3 3 2
4 4 15
5 5 3
6 6 14
7 7 4
8 8 13
9 9 5
10 10 12
11 11 6
12 12 11
13 13 7
14 14 10
15 15 8
16 16 9
Products related to this Datasheet
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS