(060
[2,03] "L" 1 .125
j J ~i.1oo[2.541
Joe
[1541 4020
[‘51]
”x” L
.Izslml a! n: NOTE unvevnumners/szm
do NOT have manners an
L me covers, shown here for
130:. 1: Manama only,
.100 [ 2,54 ]
§ER|E§ 112
‘ ELECTRONICS, INC.
2609 Bartram Road • Bristol, PA 19007-6810 USA
TEL 215-781-9956 • FAX 215-781-9845
WWW.ARIESELEC.COM • INFO@ARIESELEC.COM
11008
Rev. 6.2
1 of 2
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
FOR OTHER CONFIGURATIONS, SEE DATA SHEET 11008
FOR JUMPER LENGTHS UNDER 3.000 [76.20], CONSULT FACTORY
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
CUSTOMIZATION: ARIES SPECIALIZES IN CUSTOM DESIGN AND PRODUCTION.
SPECIAL MATERIALS, PLATINGS, SIZES, AND CONFIGURATIONS CAN BE
FURNISHED, DEPENDING ON QUANTITY.
ARIES RESERVES THE RIGHT TO CHANGE PRODUCT GENERAL SPECIFICATIONS
WITHOUT NOTICE
PRINTOUTS OF THIS DOCUMENT MAY BE OUT-OF-DATE AND SHOULD BE
CONSIDERED UNCONTROLLED
FEATURES
• Wide Array of DIP Jumper Configurations and Wiring Possibilities
• Reliable, Electronically-tested Solder Connections
• Strain Relief Provided thru Potted DIP End
• Protective Covers on Header
• Pitch Bars Maintain 0.100 [2.54] Conductor Spacing
• Easy Identification and Tracing with 10-color Cable
GENERAL SPECIFICATIONS
• HEADER BODY & PITCH BAR: black UL 94V-0 glass-filled 4/6 Nylon
• HEADER PINS: Brass 1/2-hard
• PIN PLATING: 10µ [0.25µ] min. Au per MIL-G-45204 over 50µ [1.27µ] min. Ni per SAE AMS-QQ-
N-290B
• CABLE INSULATION: UL Style 2697 Polyvinyl Chloride (PVC)
• CABLE LAMINATE: clear PVC, self-extinguishing*
• 0.050 [1.27] PITCH CONDUCTORS: 28-AWG, 7/36-strand, tinned Cu per ASTM B 33
• 0.039 [0.99] PITCH CONDUCTORS: 26-AWG, 7/34-strand)
• CABLE CURRENT RATING: 1 amp at 10°C [50°F] above ambient
• CABLE VOLTAGE RATING: 300V
• CABLE TEMPERATURE RATING: 176°F [80°C]
• CABLE CAPACITANCE: 13.0pF/ft. [42.7pF/meter] nominal at 1MHz*
• CROSSTALK: 10-ft sample, 5ns rise time with 2 lines driven; near end 4.7%; far end 4.3% nominal*
• PROPAGATION DELAY: 1.5ns/ft. [4.9ns/meter] nominal*
• INSULATION RESISTANCE: 1010Ω (10 ft. [3 meters] min.)
MOUNTING CONSIDERATIONS
• SUGGESTED PCB HOLE SIZE: 0.033 ±0.002 [0.86 ±0.05]
dia.
* Applies to 0.050 [1.27] Pitch Cable Only
Series 112, 113, and 114
Deci-Center™ Jumpers
Centers “C” Dim. “D” Available Sizes
0.300 [7.62] 0.395 [10.03] 4 thru 20
0.400 [10.16] 0.495 [12.57] 22
0.600 [15.24] 0.695 [17.65] 24, 28, 40
ORDERING INFORMATION
XX-XXX-XXX
Series
112. 113, 114
112X. 113X, 114X
(see Wiring Table)
Cable Length (inches)
3.0" = 003 (min)
3.5" = 003.5
No. of Conductors
(See Table)
4.
[—
.030 .. .. CABLE DETAIL
[2.0337 '- 2-125 (Series 112x. 113x. 114X) 0422.003
, i [ ~7.100[zs4] [1.079.001
.100 * : " " ‘ ' "
um ; : . ..
rwa .020 3 ‘ .. .. v
['51] g 1 w = No. 01 Grammars x 0.050 [1.271 +0.005 [0.00]
g _ “V" = (N0. 0! (mndumors -1) x 0.050 [1.27]
L “Z" = (N0. 0! Conductors -1] x 0.039 [0.99]
, r W" 11015 Cnvevnumbels/sues QABLE DETAIL
0513.101 ,1 W gfe’ggggfhmhgggg, (Series 112, 113, 114)
«n; .100 [2541 Mama 0nly ”Z"
F=D:l 1 "7753.. 039[ 99]
.100l2.54] .L. ‘ '25 + «.039l39]
[-7 ' ' fl
: ;
Z 2
“ 5
Z a
. 3
§ER|E§ 114
=3:
HEADER DETAIL
W
W r PIN No. 11.0.
W/ CHAMFER
91011110141st rm”?
0192.002 170
6.56
[402.05] I H— ’i 0152.002
.1002003 [—11 U U H II U “U T J”: w [302.05]
[2542.00] *1" " 2.003[.00]
TOL. NON-CUM. 3
$003 [ .05] .150[3.01]
“A" = No. o1 Conduclnrsxo.050 [1.27] + 0.095 [2.41]
“B" =[N0. 0100nduc10rs -1) x 0.050 [1.27]
“X" = (N0. of Conductors -1) X 0.100 [2.54]
ELECTRONICS. INC.
2609 Bartram Road • Bristol, PA 19007-6810 USA
TEL 215-781-9956 • FAX 215-781-9845
WWW.ARIESELEC.COM • INFO@ARIESELEC.COM
11008
Rev. 6.2
2 of 2
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
FOR OTHER CONFIGURATIONS, SEE DATA SHEET 11008
FOR JUMPER LENGTHS UNDER 3.000 [76.20], CONSULT FACTORY
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
CUSTOMIZATION: ARIES SPECIALIZES IN CUSTOM DESIGN AND PRODUCTION.
SPECIAL MATERIALS, PLATINGS, SIZES, AND CONFIGURATIONS CAN BE
FURNISHED, DEPENDING ON QUANTITY.
ARIES RESERVES THE RIGHT TO CHANGE PRODUCT GENERAL SPECIFICATIONS
WITHOUT NOTICE
PRINTOUTS OF THIS DOCUMENT MAY BE OUT-OF-DATE AND SHOULD BE
CONSIDERED UNCONTROLLED
Wire No. Series 112, 113, 114
Pin No.
Series 112X, 113X,
114X Pin No.
111
2 2 16
333
4 4 15
553
6 6 14
774
8 8 13
995
10 10 12
11 11 6
12 12 11
13 13 7
14 14 10
15 15 8
16 16 9
WIRING LIST
Series 112, 113, and 114
Deci-Center™ Jumpers
Products related to this Datasheet
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 4POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS
DECI-CENTER JUMPERS 6POS