preci-dip
.. ».1
SPRING-LOADED CONNECTORS & PAD CONNECTORS
SERIES
813
813-S1-NNN-10-XXX101
Double Row
2.54 mm, Straight solder tail
Low resistance modular connectors with spring-loaded
contacts (SLC), solder tail. Contacts with improved,
shaped piston design.
TECHNICAL SPECS.:
Flammability UL 94V-O
Piston and barrel Brass CuZn36Pb3 (C36000)
Contact clip Beryllium copper (C17200)
Spring Music wire DIN 17223, gold plated
Max. stroke 1.4 mm
Forces initial 0.25 N
Forces initial at 1/2 stroke 0.85 N
Mechanical life 50'000 cycles
Max. operating current 3.5 A
Contact resistance 10 m (static measurement, halfway position)
Plating S1: Barrel 0.25 µm gold and Piston 0.5 µm gold / SS: Barrel
and Piston 0.5 µm gold
ORDERING INFORMATION:
Initial height A (mm) Height plastic body B (mm) XXX code
6 4 014
6.5 4 015
7 4 016
7.5 4 017
NNN number of poles. Replace NNN with the requested number of poles, e.g. 813-S1-NNN-10-014101 for a double
row version with 16 pins becomes 813-S1-016-10-014101.
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
TECHNICAL ASSISTANCE
GENERAL SPECIFICATIONS:
The values listed below are general specs applying for PRECI-DIP spring-loaded connectors. Please see individual catalog page
for additional and product specific technical data.
Operating temperature range -55 ... +125 °C
Climatic category (IEC) 55/85/21
Operating humidity range annual mean 75 %
Max working voltage 100 VRMS/150 VDC (2.54 mm grid)
PRECI-DIP products are recognized by Underwriters Laboratories Inc. and listed under "Connectors for Use in Data, Signal,
Control and Power Applications", File Nr. E174442.
ELECTRICAL CHARACTERISTICS:
Insulation resistance between any two adjacent contacts Min. 10'000 M at 500 V AC
Capacitance between any two adjacent contacts Max. 1 pF
ENVIRONMENTAL CHARACTERISTICS:
The sockets withstand the following environmental tests without mechanical and electrical defects:
- Dry heat steady state IEC 60512-11-9.11i / 60068-2-2.Bb: 125 °C, 16h
- Damp heat cyclic IEC 60512-11-12.11m / 60068-2-30.Db: 25/55 °C, 90 – 100 %rH, 1 cycle of 24 h
- Cold steady state IEC 60512-11-10.11j / 60068-2-1.A: -55 °C, 2 h
- Thermal shock IEC 60512-11-4.11d / 60068-2-14.Na: -55/125 °C, 5 cycles 30 min
- Sinusoidal vibrations IEC 60512-6-4.6d / 60068-2-6.Fc: 10 to 500 Hz, 10 g, 1 octave/min, 10 cycles for each axis
- Shock IEC 60512-6-3.6c / 60068-2-27.Ea: 50 g, 11 ms, 3 shocks in three axis
During the above two tests no contact interruption >50 ns does appear.
- Solderability J-STD-002A, Test A, 245°C, 5 s solder alloy SnAg3.8Cu0.7
- Resistance to soldering heat J-STD-0020C, 260°C, 20 s
- Moisture sensitivity J-STD-020C level 1
- Resistance to corrosion :
1) Salt spray test IEC 60068-2-11.Ka: 48 h
2) Sulfur dioxide (SO2) test IEC 60068-2-42 Kc: 96 h at 25 ppm SO2, 25 °C, 75 %rH
3) Hydrogen sulfide (H2S) test IEC 60068-2-43 Kd: 96 h at 12 ppm H2S, 25 °C, 75 %rH
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
Products related to this Datasheet
CONN SPRING PISTON 4POS PCB
CONN SPRING PISTON 4POS PCB
CONN SPRING PISTON 4POS PCB
CONN SPRING PISTON 4POS PCB
CONN SPRING PISTON 6POS PCB
CONN SPRING PISTON 6POS PCB
CONN SPRING PISTON 6POS PCB
CONN SPRING PISTON 6POS PCB
CONN SPRING PISTON 8POS PCB
CONN SPRING PISTON 8POS PCB
CONN SPRING PISTON 8POS PCB
CONN SPRING PISTON 8POS PCB
CONN SPRING PISTON 10POS PCB
CONN SPRING PISTON 10POS PCB
CONN SPRING PISTON 10POS PCB
CONN SPRING PISTON 10POS PCB
CONN SPRING PISTON 12POS PCB
CONN SPRING PISTON 12POS PCB
CONN SPRING PISTON 12POS PCB
CONN SPRING PISTON 12POS PCB
CONN SPRING PISTON 14POS PCB
CONN SPRING PISTON 14POS PCB
CONN SPRING PISTON 14POS PCB
CONN SPRING PISTON 14POS PCB
CONN SPRING PISTON 16POS PCB
CONN SPRING PISTON 16POS PCB
CONN SPRING PISTON 16POS PCB
CONN SPRING PISTON 16POS PCB
CONN SPRING PISTON 18POS PCB
CONN SPRING PISTON 18POS PCB