700 Elevator Strip-Line Socket Datasheet by Aries Electronics
View All Related Products | Download PDF Datasheet
[—
"A”
n n m
Vgg‘inmslml .025[ M
l 4, ‘5] 7% marggm E 7 SQUARE j FEATING PLANE
11 V J .1ooz.oo3
. o L «manual 1—?"
[1.791 TOLNON-CUM 115 i ‘ ,
1w, /\ [31a] 1
mm: m
15“ (UH GROOVE
[6.60] (SEETABLEJ
:60 2M f—U U U 090 7E @9387? a, 7777777 a2.
WEN BAR ‘ ‘
[3'3105[°2'§°1' [“91 OmsultFaaarywlm 7 7 T
_ Cemr—tq—Damr\
Maumng Deslmd (Dlm. ‘6") ”C” ”C”
ISDIJMI
.025. 002 PIIIS MAV IIE
[ugw—aslgfiv SlPPLIEIJWllII * 1: *j j
SQUARE WI Elllls ’E fififi§ E’ """ 2‘3
0 OF PINS x0100 [2541] muse [1.27]
(No. or nus PER now -1) x 0.100 [2.541
.
E M
mm.“
ELECTHDNICS, INC. Q
2609 Bartram Road • Bristol, PA 19007-6810 USA
TEL 215-781-9956 • FAX 215-781-9845
WWW.ARIESELEC.COM • INFO@ARIESELEC.COM
12010
Rev. 6.1
1 of 1
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
FOR COLLET SOCKETS WITH SOLDER PIN TAILS, SEE DATA SHEETS 12012
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
CUSTOMIZATION: ARIES SPECIALIZES IN CUSTOM DESIGN AND PRODUCTION.
SPECIAL MATERIALS, PLATINGS, SIZES, AND CONFIGURATIONS CAN BE
FURNISHED, DEPENDING ON QUANTITY.
ARIES RESERVES THE RIGHT TO CHANGE PRODUCT GENERAL SPECIFICATIONS
WITHOUT NOTICE
PRINTOUTS OF THIS DOCUMENT MAY BE OUT-OF-DATE AND SHOULD BE
CONSIDERED UNCONTROLLED
FEATURES
• ElevatedMountingofLCDsorOtherOdd-centeredorHighPin-countComponents
• AnyHeightfrom0.360to2.000[9.14to50.80]
• OptionalSpacerforMountingon0.300[7.62],0.600[15.24],0.900[22.86],1.100[27.94],and
1.300[33.02]Centers
GENERAL SPECIFICATIONS
• BODY:blackUL94V-0glass-filled4/6Nylon
• PIN:GradeAPhosphorBronzeperQQ-B-750
• OPTIONAL SPACER:FR-40.032[0.81]thick
• PIN PLATING:10µ[0.25µ]min.AuperMIL-G-45204over50µ[1.27µ]min.Niper
SAEAMS-QQ-N-290B;–OR–200µ[5.08µ]min.matteSnperASTMB545-97(2004)
e1over50µ[1.27µ]min.NiperSAEAMS-QQ-N-290B;–OR–200µ[5.08µ]min.
90/10Sn/PbperMIL-T-10727Type1over50µ[1.27µ]min.NiperSAEAMS-QQ-N-
290B
• CURRENT RATING:1.5amps
• OPERATING TEMPERATURE:-67°Fto221°F[-55°Cto105°C]Sn&Sn/Pbplating;
-67°Fto257°F[-55°Cto125°C]Au
• INSERTION FORCE:110g/pinaverage
• WITHDRAWAL FORCE:75g/pinaverage
• ACCEPTS LEADS:flatleadsupto0.014x0.020wide[0.36-0.51],RoundLeadsupto
0.020[0.51]dia.
• LEAD LENGTHS:fromseatingplane0.080-0.160[2.03-4.06]
MOUNTING CONSIDERATIONS
• SUGGESTED PCB HOLE SIZE:0.045±0.002[1.14±0.05]dia.
Series 700 Elevator Strip-Line™ Socket
w/Bifurcated Contacts & Solder Pin Tails
ORDERING INFORMATION
XX 7 XXX-X XXX
Plating
0=Sn
0TL=Sn/Pb
1=Au
Termination
1=SolderPinTail
Elevated Height
0.360-2.000[9.14-50.80]
Series
No. of Pins
(SeeTable)
No. of Pins No. of Grooves
20 2
25 2
30 2
34 3
40 2
Products related to this Datasheet
CONN SOCKET SIP 20POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 4POS TIN
CONN SOCKET SIP 7POS TIN
CONN SOCKET SIP 8POS TIN
CONN SOCKET SIP 8POS TIN
CONN SOCKET SIP 8POS TIN
CONN SOCKET SIP 8POS GOLD
CONN SOCKET SIP 8POS TIN
CONN SOCKET SIP 8POS TIN