preci-dip
PCB CONNECTORS
SERIES
473
473-10-2NN-00-001101
Double Row
2.54 mm, Turret head, Wire-wrap
PCB header strips for wiring application, wire-wrap.
TECHNICAL SPECS.:
Insulator Black glass filled polyester PCT-GF30-FR
Flammability UL 94V-O
Contact Brass CuZn36Pb3 (C36000)
Wire-wrap terminal square 0.635 mm, 3-level
Mechanical life Min. 100 cycles
Rated current 3 A
Contact resistance Max. 10 m
Dielectric strength Min. 1000 V RMS
ORDERING INFORMATION:
PP Plating code Termination Connecting pin
10 Gold 0.25 µm Gold 0.25 µm
NN number of poles. Replace NN with the requested number of poles, e.g. 473-10-2NN-00-001101 for a double row
version with 16 pins becomes 473-10-216-00-001101.
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
TECHNICAL ASSISTANCE
GENERAL SPECIFICATIONS:
The values listed below are general specs applying for PRECI-DIP socket and pin connectors. Please see individual catalog page
for additional and product specific technical data.
Operating temperature range -55 ... +125 °C
Climatic category (IEC) 55/125/21
Operating humidity range annual mean 75 %
Max working voltage 100 VRMS/150 VDC (2.54 mm grid)
PRECI-DIP sockets are recognized by Underwriters Laboratories Inc. and listed under "Connectors for Use in Data, Signal,
Control and Power Applications", File Nr. E174442
MECHANICAL CHARACTERISTICS:
Clip retention Min. 40 N (no displacement under axial force applied)
Contact (sleeve / clip) retention Min. 3.3 N acc. to MIL-DTL-83734, pt 4.6.4.2
ELECTRICAL CHARACTERISTICS:
Insulation resistance between any two adjacent contacts Min. 10'000 M at 500 V AC
Capacitance between any two adjacent contacts Max. 1 pF
Air and creepage distances between any two adjacent contacts :
SERIES 3xx/4xx/7xx 80x 83x 85x 86x
mm 0.7 0.85 / 0.7 0.5 0.4 / 0.5 0.5
ENVIRONMENTAL CHARACTERISTICS:
The sockets withstand the following environmental tests without mechanical and electrical defects:
- Dry heat steady state IEC 60512-11-9.11i / 60068-2-2.Bb: 125 °C, 16h
- Damp heat cyclic IEC 60512-11-12.11m / 60068-2-30.Db: 25/55 °C, 90 – 100 %rH, 1 cycle of 24 h
- Cold steady state IEC 60512-11-10.11j / 60068-2-1.A: -55 °C, 2 h
- Thermal shock IEC 60512-11-4.11d / 60068-2-14.Na: -55/125 °C, 5 cycles 30 min
- Sinusoidal vibrations IEC 60512-6-4.6d / 60068-2-6.Fc: 10 to 500 Hz, 10 g, 1 octave/min, 10 cycles for each axis
- Shock IEC 60512-6-3.6c / 60068-2-27.Ea: 50 g, 11 ms, 3 shocks in three axis
During the above two tests no contact interruption >50 ns does appear.
- Solderability J-STD-002A, Test A, 245°C, 5 s solder alloy SnAg3.8Cu0.7
- Resistance to soldering heat J-STD-0020C, 260°C, 20 s
- Moisture sensitivity J-STD-020C level 1
- Resistance to corrosion :
1) Salt spray test IEC 60068-2-11.Ka: 48 h
2) Sulfur dioxide (SO2) test IEC 60068-2-42 Kc: 96 h at 25 ppm SO2, 25 °C, 75 %rH
3) Hydrogen sulfide (H2S) test IEC 60068-2-43 Kd: 96 h at 12 ppm H2S, 25 °C, 75 %rH
SOLDERLESS COMPLIANT PRESS-FIT CHARACTERISTICS:
PRESS-FIT CHARACTERISTICS MEASURED ACC. TO IEC 60352-5
- Press-in force: 90 N max. (at min. hole dia.) / 65 N typ.
- Push-out force: 30 N min. (at max. hole dia.) / 50 N typ.
- Push-out 3rd cycle: 20 N min. (at max. hole dia.)
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
PCB HOLE DIMENSIONS
- 2 mm grid: Finished hole Ø: 0.7 + 0.09/-0.06 mm | Drilled hole Ø: 0.8 ± 0.02 mm
- 2.54 mm grid: Finished hole Ø: 1 + 0.09/-0.06 mm | Drilled hole Ø: 1.15 ± 0.02 mm
PCB HOLE PLATING
- PCB surface finish: Hole plating
- Tin: 5-15 µm tin over min. 25 µm copper
- Copper: min. 25 µm copper
- Gold over nickel: 0.05-0.2 µm gold over 2.5-5 µm nickel over min. 25 µm copper
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
Products related to this Datasheet
CONN HDR STRIP TURRET 4POS GOLD
CONN HDR STRIP TURRET 6POS GOLD
CONN HDR STRIP TURRET 8POS GOLD
CONN HDR STRIP TURRET 10POS GOLD
CONN HDR STRIP TURRET 12POS GOLD
CONN HDR STRIP TURRET 14POS GOLD
CONN HDR STRIP TURRET 16POS GOLD
CONN HDR STRIP TURRET 18POS GOLD
CONN HDR STRIP TURRET 20POS GOLD
CONN HDR STRIP TURRET 22POS GOLD
CONN HDR STRIP TURRET 24POS GOLD
CONN HDR STRIP TURRET 26POS GOLD
CONN HDR STRIP TURRET 28POS GOLD
CONN HDR STRIP TURRET 30POS GOLD
CONN HDR STRIP TURRET 32POS GOLD
CONN HDR STRIP TURRET 34POS GOLD
CONN HDR STRIP TURRET 36POS GOLD
CONN HDR STRIP TURRET 38POS GOLD
CONN HDR STRIP TURRET 40POS GOLD
CONN HDR STRIP TURRET 42POS GOLD
CONN HDR STRIP TURRET 44POS GOLD
CONN HDR STRIP TURRET 46POS GOLD
CONN HDR STRIP TURRET 48POS GOLD
CONN HDR STRIP TURRET 50POS GOLD
CONN HDR STRIP TURRET 52POS GOLD
CONN HDR STRIP TURRET 54POS GOLD
CONN HDR STRIP TURRET 56POS GOLD
CONN HDR STRIP TURRET 58POS GOLD
CONN HDR STRIP TURRET 60POS GOLD
CONN HDR STRIP TURRET 62POS GOLD