preci-dip
PCB CONNECTORS
SERIES
414
414-PP-2NN-41-134101
Double row
2.54 mm, Surface mount perp. floating pin, Mating pin Ø 0.47 mm
Socket connectors SMD perpendicular mount
TECHNICAL SPECS.:
Insulator Black glass filled polyester PCT-GF30-FR
Flammability UL 94V-O
Sleeve Brass CuZn36Pb3 (C36000)
Contact Clip (4 finger): Beryllium copper (C17200)
Mating pin Ø 0.40 to 0.56 mm
Insertion force 2 N typ.
Withdrawal force 1 N typ. (polished steel gauge Ø 0.43 mm)
Mechanical life Min. 500 cycles
Rated current 3 A
Contact resistance Max. 10 m
Dielectric strength Min. 1000 V RMS
Coplanarity SMD terminations Max. 0.1 mm (measured on 25 mm long connectors)
ORDERING INFORMATION:
PP Plating code Sleeve Clip
87 Tin Gold flash
83 Tin Gold 0.75 µm
NN number of poles. Replace NN with the requested number of poles, e.g. 410-87-2NN-41-105101 for a double row
version with 16 pins becomes 410-87-216-41-105101.
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
TECHNICAL ASSISTANCE
GENERAL SPECIFICATIONS:
The values listed below are general specs applying for PRECI-DIP socket and pin connectors. Please see individual catalog page
for additional and product specific technical data.
Operating temperature range -55 ... +125 °C
Climatic category (IEC) 55/125/21
Operating humidity range annual mean 75 %
Max working voltage 100 VRMS/150 VDC (2.54 mm grid)
PRECI-DIP sockets are recognized by Underwriters Laboratories Inc. and listed under "Connectors for Use in Data, Signal,
Control and Power Applications", File Nr. E174442
MECHANICAL CHARACTERISTICS:
Clip retention Min. 40 N (no displacement under axial force applied)
Contact (sleeve / clip) retention Min. 3.3 N acc. to MIL-DTL-83734, pt 4.6.4.2
ELECTRICAL CHARACTERISTICS:
Insulation resistance between any two adjacent contacts Min. 10'000 M at 500 V AC
Capacitance between any two adjacent contacts Max. 1 pF
Air and creepage distances between any two adjacent contacts :
SERIES 3xx/4xx/7xx 80x 83x 85x 86x
mm 0.7 0.85 / 0.7 0.5 0.4 / 0.5 0.5
ENVIRONMENTAL CHARACTERISTICS:
The sockets withstand the following environmental tests without mechanical and electrical defects:
- Dry heat steady state IEC 60512-11-9.11i / 60068-2-2.Bb: 125 °C, 16h
- Damp heat cyclic IEC 60512-11-12.11m / 60068-2-30.Db: 25/55 °C, 90 – 100 %rH, 1 cycle of 24 h
- Cold steady state IEC 60512-11-10.11j / 60068-2-1.A: -55 °C, 2 h
- Thermal shock IEC 60512-11-4.11d / 60068-2-14.Na: -55/125 °C, 5 cycles 30 min
- Sinusoidal vibrations IEC 60512-6-4.6d / 60068-2-6.Fc: 10 to 500 Hz, 10 g, 1 octave/min, 10 cycles for each axis
- Shock IEC 60512-6-3.6c / 60068-2-27.Ea: 50 g, 11 ms, 3 shocks in three axis
During the above two tests no contact interruption >50 ns does appear.
- Solderability J-STD-002A, Test A, 245°C, 5 s solder alloy SnAg3.8Cu0.7
- Resistance to soldering heat J-STD-0020C, 260°C, 20 s
- Moisture sensitivity J-STD-020C level 1
- Resistance to corrosion :
1) Salt spray test IEC 60068-2-11.Ka: 48 h
2) Sulfur dioxide (SO2) test IEC 60068-2-42 Kc: 96 h at 25 ppm SO2, 25 °C, 75 %rH
3) Hydrogen sulfide (H2S) test IEC 60068-2-43 Kd: 96 h at 12 ppm H2S, 25 °C, 75 %rH
SOLDERLESS COMPLIANT PRESS-FIT CHARACTERISTICS:
PRESS-FIT CHARACTERISTICS MEASURED ACC. TO IEC 60352-5
- Press-in force: 90 N max. (at min. hole dia.) / 65 N typ.
- Push-out force: 30 N min. (at max. hole dia.) / 50 N typ.
- Push-out 3rd cycle: 20 N min. (at max. hole dia.)
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
PCB HOLE DIMENSIONS
- 2 mm grid: Finished hole Ø: 0.7 + 0.09/-0.06 mm | Drilled hole Ø: 0.8 ± 0.02 mm
- 2.54 mm grid: Finished hole Ø: 1 + 0.09/-0.06 mm | Drilled hole Ø: 1.15 ± 0.02 mm
PCB HOLE PLATING
- PCB surface finish: Hole plating
- Tin: 5-15 µm tin over min. 25 µm copper
- Copper: min. 25 µm copper
- Gold over nickel: 0.05-0.2 µm gold over 2.5-5 µm nickel over min. 25 µm copper
PACKAGING:
Standard connector packaging is card box.
SMD mount connectors available on request with Tape & Reel packaging acc. to EIA Standard 481.
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
Products related to this Datasheet
CONN SOCKET 4POS 0.1 GOLD SMD
CONN SOCKET 6POS 0.1 GOLD SMD
CONN SOCKET 8POS 0.1 GOLD SMD
CONN SOCKET 10POS 0.1 GOLD SMD
CONN SOCKET 12POS 0.1 GOLD SMD
CONN SOCKET 14POS 0.1 GOLD SMD
CONN SOCKET 16POS 0.1 GOLD SMD
CONN SOCKET 18POS 0.1 GOLD SMD
CONN SOCKET 20POS 0.1 GOLD SMD
CONN SOCKET 22POS 0.1 GOLD SMD
CONN SOCKET 24POS 0.1 GOLD SMD
CONN SOCKET 26POS 0.1 GOLD SMD
CONN SOCKET 28POS 0.1 GOLD SMD
CONN SOCKET 30POS 0.1 GOLD SMD
CONN SOCKET 32POS 0.1 GOLD SMD
CONN SOCKET 34POS 0.1 GOLD SMD
CONN SOCKET 36POS 0.1 GOLD SMD
CONN SOCKET 38POS 0.1 GOLD SMD
CONN SOCKET 40POS 0.1 GOLD SMD
CONN SOCKET 42POS 0.1 GOLD SMD
CONN SOCKET 44POS 0.1 GOLD SMD
CONN SOCKET 46POS 0.1 GOLD SMD
CONN SOCKET 48POS 0.1 GOLD SMD
CONN SOCKET 50POS 0.1 GOLD SMD
CONN SOCKET 52POS 0.1 GOLD SMD
CONN SOCKET 54POS 0.1 GOLD SMD
CONN SOCKET 56POS 0.1 GOLD SMD
CONN SOCKET 58POS 0.1 GOLD SMD
CONN SOCKET 60POS 0.1 GOLD SMD
CONN SOCKET 62POS 0.1 GOLD SMD