8
preci-dip
H” 1' [W
as" an m
J- ,
4 ‘ I" ' I I | I N l
\
u m ' Jab-7
PCB CONNECTORS
SERIES
315
315-PP-1NN-41-001101
Single row
2.54/5.08 mm, Straight solder tail, Mating pin Ø 0.47 mm
Ultralow and very low profile socket connectors Solder
tail.
TECHNICAL SPECS.:
Insulator Black glass filled polyester PCT-GF30-FR
Flammability UL 94V-O
Sleeve Brass CuZn36Pb3 (C36000)
Contact Clip (4 finger): Beryllium copper (C17200)
Mating pin Ø 0.40 to 0.52 mm
Insertion force 3 N typ.
Withdrawal force 1.5 N typ. (polished steel gauge Ø 0.43 mm)
Mechanical life Min. 500 cycles
Rated current 3 A
Contact resistance Max. 10 m
Dielectric strength Min. 1000 V RMS
ORDERING INFORMATION:
PP Plating code Sleeve Clip
87 Tin Gold flash
83 Tin Gold 0.75 µm
NN number of poles. Replace NN with the requested number of poles, e.g. 415-83-2NN-41-001101 for a double row
version with 16 pins becomes 415-83-216-41-001101
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
TECHNICAL ASSISTANCE
GENERAL SPECIFICATIONS:
The values listed below are general specs applying for PRECI-DIP socket and pin connectors. Please see individual catalog page
for additional and product specific technical data.
Operating temperature range -55 ... +125 °C
Climatic category (IEC) 55/125/21
Operating humidity range annual mean 75 %
Max working voltage 100 VRMS/150 VDC (2.54 mm grid)
PRECI-DIP sockets are recognized by Underwriters Laboratories Inc. and listed under "Connectors for Use in Data, Signal,
Control and Power Applications", File Nr. E174442
MECHANICAL CHARACTERISTICS:
Clip retention Min. 40 N (no displacement under axial force applied)
Contact (sleeve / clip) retention Min. 3.3 N acc. to MIL-DTL-83734, pt 4.6.4.2
ELECTRICAL CHARACTERISTICS:
Insulation resistance between any two adjacent contacts Min. 10'000 M at 500 V AC
Capacitance between any two adjacent contacts Max. 1 pF
Air and creepage distances between any two adjacent contacts :
SERIES 3xx/4xx/7xx 80x 83x 85x 86x
mm 0.7 0.85 / 0.7 0.5 0.4 / 0.5 0.5
ENVIRONMENTAL CHARACTERISTICS:
The sockets withstand the following environmental tests without mechanical and electrical defects:
- Dry heat steady state IEC 60512-11-9.11i / 60068-2-2.Bb: 125 °C, 16h
- Damp heat cyclic IEC 60512-11-12.11m / 60068-2-30.Db: 25/55 °C, 90 – 100 %rH, 1 cycle of 24 h
- Cold steady state IEC 60512-11-10.11j / 60068-2-1.A: -55 °C, 2 h
- Thermal shock IEC 60512-11-4.11d / 60068-2-14.Na: -55/125 °C, 5 cycles 30 min
- Sinusoidal vibrations IEC 60512-6-4.6d / 60068-2-6.Fc: 10 to 500 Hz, 10 g, 1 octave/min, 10 cycles for each axis
- Shock IEC 60512-6-3.6c / 60068-2-27.Ea: 50 g, 11 ms, 3 shocks in three axis
During the above two tests no contact interruption >50 ns does appear.
- Solderability J-STD-002A, Test A, 245°C, 5 s solder alloy SnAg3.8Cu0.7
- Resistance to soldering heat J-STD-0020C, 260°C, 20 s
- Moisture sensitivity J-STD-020C level 1
- Resistance to corrosion :
1) Salt spray test IEC 60068-2-11.Ka: 48 h
2) Sulfur dioxide (SO2) test IEC 60068-2-42 Kc: 96 h at 25 ppm SO2, 25 °C, 75 %rH
3) Hydrogen sulfide (H2S) test IEC 60068-2-43 Kd: 96 h at 12 ppm H2S, 25 °C, 75 %rH
SOLDERLESS COMPLIANT PRESS-FIT CHARACTERISTICS:
PRESS-FIT CHARACTERISTICS MEASURED ACC. TO IEC 60352-5
- Press-in force: 90 N max. (at min. hole dia.) / 65 N typ.
- Push-out force: 30 N min. (at max. hole dia.) / 50 N typ.
- Push-out 3rd cycle: 20 N min. (at max. hole dia.)
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
PCB HOLE DIMENSIONS
- 2 mm grid: Finished hole Ø: 0.7 + 0.09/-0.06 mm | Drilled hole Ø: 0.8 ± 0.02 mm
- 2.54 mm grid: Finished hole Ø: 1 + 0.09/-0.06 mm | Drilled hole Ø: 1.15 ± 0.02 mm
PCB HOLE PLATING
- PCB surface finish: Hole plating
- Tin: 5-15 µm tin over min. 25 µm copper
- Copper: min. 25 µm copper
- Gold over nickel: 0.05-0.2 µm gold over 2.5-5 µm nickel over min. 25 µm copper
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
Products related to this Datasheet
CONN SOCKET 2POS 0.1 GOLD PCB
CONN SOCKET 3POS 0.1 GOLD PCB
CONN SOCKET 4POS 0.1 GOLD PCB
CONN SOCKET 5POS 0.1 GOLD PCB
CONN SOCKET 6POS 0.1 GOLD PCB
CONN SOCKET 7POS 0.1 GOLD PCB
CONN SOCKET 8POS 0.1 GOLD PCB
CONN SOCKET 9POS 0.1 GOLD PCB
CONN SOCKET 10POS 0.1 GOLD PCB
CONN SOCKET 11POS 0.1 GOLD PCB
CONN SOCKET 12POS 0.1 GOLD PCB
CONN SOCKET 13POS 0.1 GOLD PCB
CONN SOCKET 14POS 0.1 GOLD PCB
CONN SOCKET 15POS 0.1 GOLD PCB
CONN SOCKET 16POS 0.1 GOLD PCB
CONN SOCKET 17POS 0.1 GOLD PCB
CONN SOCKET 18POS 0.1 GOLD PCB
CONN SOCKET 19POS 0.1 GOLD PCB
CONN SOCKET 20POS 0.1 GOLD PCB
CONN SOCKET 21POS 0.1 GOLD PCB
CONN SOCKET 22POS 0.1 GOLD PCB
CONN SOCKET 23POS 0.1 GOLD PCB
CONN SOCKET 24POS 0.1 GOLD PCB
CONN SOCKET 25POS 0.1 GOLD PCB
CONN SOCKET 26POS 0.1 GOLD PCB
CONN SOCKET 27POS 0.1 GOLD PCB
CONN SOCKET 28POS 0.1 GOLD PCB
CONN SOCKET 29POS 0.1 GOLD PCB
CONN SOCKET 30POS 0.1 GOLD PCB
CONN SOCKET 31POS 0.1 GOLD PCB