preci-dip
5 4i
.0." ‘ u
2.:
4.0
no.“ A
n
Ins ulator
DIL SOCKETS
SERIES
150 150-PP-XXX-00-106161
2.54 mm, Surface mount pick and place
Specially designed for reflow soldering including vapor
phase. With male contact pluggable into standard socket
contacts and gull wing terminations
TECHNICAL SPECS.:
Insulator Black glass filled polyester PCT-GF30-FR
Flammability UL 94V-O
Contact Brass CuZn36Pb3 (C36000)
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
Connecting pin 0.47 mm
Mechanical life Min. 100 cycles
Rated current 1 A
Dielectric strength Min. 1000 V RMS
Coplanarity SMD terminations Max. 0.10 mm
ORDERING INFORMATION:
PP Plating code Termination Connecting pin
10 Gold 0.25 µm Gold 0.25 µm
80 Tin Tin
V3 Tin Gold 0.75 µm
Tape & Reel Packaging:replace 161 by suffix 191 to part numberOther pin counts please consult
ADVANCED INFORMATION:
Order Codes Poles A B C D E See
150-PP-306-00-106161 6 7.6 7.62 10.1 12.30 7.6
150-PP-308-00-106161 8 10.1 7.62 10.1 12.30 10.1
150-PP-310-00-106161 10 12.6 7.62 10.1 12.30 12.6
150-PP-314-00-106161 14 17.8 7.62 10.1 12.30 5.3
150-PP-316-00-106161 16 20.3 7.62 10.1 12.30 5.3
150-PP-318-00-106161 18 22.9 7.62 10.1 12.30 5.3
150-PP-320-00-106161 20 25.4 7.62 10.1 12.30 8.3
150-PP-324-00-106161 24 30.4 7.62 10.1 12.30 8.3
150-PP-328-00-106161 28 35.6 7.62 10.1 12.30 8.3
150-PP-628-00-106161 28 35.5 15.24 17.7 19.22 10.0
150-PP-632-00-106161 32 40.6 15.24 17.7 19.22 10.0
150-PP-640-00-106161 40 50.8 15.24 17.7 19.22 10.0
150-PP-642-00-106161 42 53.4 15.24 17.7 19.22 10.0
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
TECHNICAL ASSISTANCE
GENERAL SPECIFICATIONS:
The values listed below are general specs applying for PRECI-DIP DIL sockets. Please see individual catalog page for additional
and product specific technical data.
Operating temperature range -55 ... +125 °C
Climatic category (IEC) 55/125/21
Operating humidity range annual mean 75 %
Max working voltage 100 VRMS/150 VDC
PRECI-DIP sockets are recognized by Underwriters Laboratories Inc. and listed under "Connectors for Use in Data, Signal,
Control and Power Applications", File Nr. E174442.
MECHANICAL CHARACTERISTICS:
Clip retention Min. 40 N (no displacement under axial force applied)
Contact (sleeve / clip) retention Min. 3.3 N acc. to MIL-DTL-83734, pt 4.6.4.2
ELECTRICAL CHARACTERISTICS:
Insulation resistance between any two adjacent contacts Min. 10'000 M at 500 V AC
Capacitance between any two adjacent contacts Max. 1 pF
Air and creepage distances between any two adjacent contacts Min. 0.6 mm (Min. 0.2 mm FOR SHRINK-DIP SOCKETS)
ENVIRONMENTAL CHARACTERISTICS:
The sockets withstand the following environmental tests without mechanical and electrical defects:
- Dry heat steady state IEC 60512-11-9.11i / 60068-2-2.Bb: 125 °C, 16h
- Damp heat cyclic IEC 60512-11-12.11m / 60068-2-30.Db: 25/55 °C, 90 – 100 %rH, 1 cycle of 24 h
- Cold steady state IEC 60512-11-10.11j / 60068-2-1.A: -55 °C, 2 h
- Thermal shock IEC 60512-11-4.11d / 60068-2-14.Na: -55/125 °C, 5 cycles 30 min
- Sinusoidal vibrations IEC 60512-6-4.6d / 60068-2-6.Fc: 10 to 500 Hz, 10 g, 1 octave/min, 10 cycles for each axis
- Shock IEC 60512-6-3.6c / 60068-2-27.Ea: 50 g, 11 ms, 3 shocks in three axis
During the above two tests no contact interruption >50 ns does appear.
- Solderability J-STD-002A, Test A, 245°C, 5 s solder alloy SnAg3.8Cu0.7
- Resistance to soldering heat J-STD-0020C, 260°C, 20 s
- Moisture sensitivity J-STD-020C level 1
- Resistance to corrosion :
1) Salt spray test IEC 60068-2-11.Ka: 48 h
2) Sulfur dioxide (SO2) test IEC 60068-2-42 Kc: 96 h at 25 ppm SO2, 25 °C, 75 %rH
3) Hydrogen sulfide (H2S) test IEC 60068-2-43 Kd: 96 h at 12 ppm H2S, 25 °C, 75 %rH
SOLDERLESS COMPLIANT PRESS-FIT CHARACTERISTICS:
PRESS-FIT CHARACTERISTICS MEASURED ACC. TO IEC 60352-5
- Press-in force: 90 N max. (at min. hole dia.) / 65 N typ.
- Push-out force: 30 N min. (at max. hole dia.) / 50 N typ.
- Push-out 3rd cycle: 20 N min. (at max. hole dia.)
PCB HOLE DIMENSIONS
- 2.54 mm grid: Finished hole Ø: 1 + 0.09/-0.06 mm | Drilled hole Ø: 1.15 ± 0.02 mm
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
PCB HOLE PLATING
- PCB surface finish: Hole plating
- Tin: 5-15 µm tin over min. 25 µm copper
- Copper: min. 25 µm copper
- Gold over nickel: 0.05-0.2 µm gold over 2.5-5 µm nickel over min. 25 µm copper
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
Products related to this Datasheet
CONN HDR DIP MALE PIN 6POS GOLD
CONN HDR DIP MALE PIN 8POS GOLD
CONN HDR DIP MALE PIN 10POS GOLD
CONN HDR DIP MALE PIN 14POS GOLD
CONN HDR DIP MALE PIN 16POS GOLD
CONN HDR DIP MALE PIN 18POS GOLD
CONN HDR DIP MALE PIN 20POS GOLD
CONN HDR DIP MALE PIN 24POS GOLD
CONN HDR DIP MALE PIN 28POS GOLD
CONN HDR DIP MALE PIN 24POS GOLD
CONN HDR DIP MALE PIN 28POS GOLD
CONN HDR DIP MALE PIN 32POS GOLD
CONN HDR DIP MALE PIN 42POS GOLD
CONN HDR DIP MALE PIN 6POS TIN
CONN HDR DIP MALE PIN 8POS TIN
CONN HDR DIP MALE PIN 10POS TIN
CONN HDR DIP MALE PIN 14POS TIN
CONN HDR DIP MALE PIN 16POS TIN
CONN HDR DIP MALE PIN 18POS TIN
CONN HDR DIP MALE PIN 20POS TIN
CONN HDR DIP MALE PIN 24POS TIN
CONN HDR DIP MALE PIN 28POS TIN
CONN HDR DIP MALE PIN 24POS TIN
CONN HDR DIP MALE PIN 28POS TIN
CONN HDR DIP MALE PIN 32POS TIN
CONN HDR DIP MALE PIN 40POS TIN
CONN HDR DIP MALE PIN 42POS TIN
CONN HDR DIP MALE PIN 6POS GOLD
CONN HDR DIP MALE PIN 8POS GOLD
CONN HDR DIP MALE PIN 10POS GOLD