‘— 250 [6.35] DIA.
Ms vacuum! Is m: mam or
mm: Mafiamcs cm. mu
sum Mm az mmmcm, msmamm
oi uszo AS A sAsTs m muncnm:
mum rim mam pmmssm
rm Kayak: [MONTE mp
/ f 1.015 [10.3”
:.032 [:o.s1] R250 [R635]
1.500 [38.10]
1
+ :.015 [:038]
f .562 [14.27]
E THREAD DEPTH
:.020 [$0.50]
1 A 1
1 1
(<12>12><99) 3-32="" thread="" class="" 23="" countersink="" (2)="" pls="" part="" no.="" ‘a'="" dim.="" 7143="" 3.000="" [75.20]="" 7144="" 4.000="" [101.60]="" keystone="" electronics="" corp.="" astofha="" ny="" 111052017="" part="" namf="" round="" instrumentation="" handle="" matefual="" brass="" :tntsh="" dfa="" 5v="" date="" rack="" ntckel="" boone="" 6="" 24="" 94="" 1.5x="" [="" .111,="" 1="" dwgno="" dectmal="" i="" 005="" i="" 015="" descripton="" 31%;:="" tag.="" wu="" cw="" 7143-7144="">99)>
LN