AS Series MEMS Differential Output Flyer Datasheet by Abracon LLC
View All Related Products | Download PDF DatasheetAbracon ASxxx Series of
High Performance MEMS Differential Clock Oscillator
MEMS meets your need for smlller
tampon-ms a lawn oust
Mum-mun. cm
“mom nmnnumm “ms
“my,” 225v
w
"(mum-Avarnnxsnxusmm
unmmunmxgum Mm
mmmxmmm
mmmm
._,, mum-nu wan, mum him-mi smmn
hut
Um)
Asmcu
Aszucw
Aszucm:
umnnc
Asumu
Aswnw
mm m:
2m 'wa
«m 'wa
um 'wa
Inn-A 'wa
Inn-A 'wa
um mm 1wa
mm (mos. 3an m.
A5171“) (mos. 3an m.
Avar (mos. 3an m.
Iv
u
z
.m
< 1mm="" (union="" 2mm:="" the="" inw="" 9/]="" mkmg="" tagwhw="" abracon="" corporation="" \="" ww“="" nbmcun="" cum="">
ASxxx Series of devices are miniature MEMS based, PLL clock oscillators optimized to meet the requirements of high
speed serial data communication channels. These differential devices are available in single and dual output formats
including CMOS, LV-PECL, LVDS, and HCSL.
Features
Tel:001.949.546.8000
Abracon ASxxx Series of
High Performance MEMS Differential Clock Oscillator
• Devices are available in standard pin-pin compatible
[7.0 x5.0mm], [5.0x3.2mm], [3.2x2.5mm], and
[2.5x2.0mm] footprints.
• Devices are Lead Free & RoHS compliant.
• Jitter optimized for high speed serial data formats.
• High Reliability, with 20 times better MTTF than
quartz oscillators
• Devices operate from +2.5, to +3.6 Volt supplies
• -40 to +85C operating temperature range, and
extended Automotive Grade temperature stability at
-55 to +125°C, ±25ppm
• Multiple output formats: CMOS, LVPECL, LVDS,
HCSL, including Dual Output configurations.
• High Stability with ± 10ppm, ±25ppm, ±50 ppm
available.
• Short lead Time: 2 weeks
• Shock & Vibration Immunity MIL-STD-883
• 50 dBc Power Supply Rejection Ratio
• Field programmable production devices are available
The ASxxx series saves PCB area. Combine a small device
footprint and minimal external components to get the
smallest solution footprint.
The ASxxx series is optimized to exceed Jitter requirements
of high speed serial data formats. Integrated jitter 100KHz
-20MHz < 400fs, and 200KHz – 20 MHz < 300 fs.
ASxxx series is more cost efficient vs. quartz competitors.
As device dimensions shrink, quartz resonator costs
increase. The 0.2 mm2 MEMS device cost decreases with
package size.
What the ASxxx can do for your design…..
Highly reliability designs such as Enterprise SSD Memory
cannot meet their performance targets without highly reliable
components such as the ASxxx clock oscillators.
http://www.eetimes.com/design/memory-design/4412418/W
hy-flash-storage-needs-MEMS
Application Output Configurations
V
DD
0.1uF
2
3 4
5
6
C
L
CMOS load
capacitance
V
DD
0.1uF
82 Ω
130 Ω
100 Ω
82 Ω
130 Ω
V
DD
2
3 4
5
6
V
DD
0.1uF
100 Ω100 Ω
2
3 4
5
6
V
DD
0.1uF
50 Ω50 Ω
2
3 4
5
6
Rs = 0 Ωfo r test
Rs
Rs
Rs serves to match the trace
impedances. Dep ending on
board layout, th e value may
ran ge fro m 0 to 30 o hms.
100 Ω
ABRACON DIFFERENTIAL MEMS
Supply Voltage: 2.25V to 3.6 V
Package Sizes: ASVMP (7.0 x 5.0 x 0.85mm, ASFLMP 5.0 x 3.2 x 0.85 mm
ASDMP 2.5 x 2.0 x 0.85mm & All others 3.2 x 2.5 x 0.85 mm
Part
Number
Differential
Output Type
Supply
Current
Frequency
Range
Integrated
Phase Jitter
(J
PH)
Stability
ASEMCLP LVPECL 56.5mA typ
ASEMCLV LVDS 29mA typ
ASEMCHC HCSL 40mA typ
ASEMDHC Dual HCSL 60mA typ
ASEMDLP Dual LVPECL 89mA typ
ASEMDLV Dual LVDS 89mA typ
~ 10 – 460MHz
+/-10ppm
over -40 /
85C
ASEMP CMOS,
LVPECL,
LVDS,
HCSL
31mA typ
51mA typ
29mA typ
40mA typ
ASDMP CMOS,
LVPECL,
LVDS,
HCSL
31mA typ
56.5mA typ
29mA typ
40mA typ
CMOS
~ 10 – 170MHz
LVPECL /
LVDS / HCSL
~ 10 – 460MHz
Typically,
< 400fs /
(100KHz –
20MHz)
and
< 300fs /
(200KHz –
20MHz
(Typical Ref
156MHz clock
o/p)
ASFLMP CMOS,
LVPECL,
LVDS,
HCSL
31mA typ
51mA typ
29mA typ
40mA typ
ASVMP CMOS,
LVPECL,
LVDS,
HCSL
31mA typ
51mA typ
29mA typ
40mA typ
CMOS
~ 10 – 170MHz
LVPECL /
LVDS / HCSL
~ 10 – 425MHz
Typically,
< 550fs /
(100KHz –
20MHz)
and
< 350fs /
(200KHz –
20MHz
+/-10ppm
over
-20/70C
and
+/-50ppm
over -55/
+125C
Storage Area Networks
» SATA, SAS, Fibre Channel, PCIe
Passive Optical Networks
» EPON, 10G-EPON, GPON, 10G-PON
Ethernet
» 1G, 10GBASE-T/KR/LR/SR, FCoE
Video
» HD, SD, SDI
Applications
Links and Resources- MEMS data sheets:
http://www.abracon.com/oscillators.htm#memsoscoscillators.htm#memsosc:
MEMS Part Number / Key Performance list
2.5 x 2.03.2 x 2.55.0 x 3.27.0 x 5.0 2.0 x 1.6 1.6 x 1.2
MEMS in Plastic
Quartz in Ceramic
Products related to this Datasheet
MEMS OSC XO 200.0000MHZ LVDS SMD
MEMS OSC XO 100.0000MHZ LVDS SMD
MEMS OSC XO 100.0000MHZ HCSL SMD
MEMS OSC XO 100.0000MHZ LVDS SMD
MEMS OSC XO 125.0000MHZ LVPECL
MEMS OSC XO 125.0000MHZ CMOS SMD
MEMS OSC XO 26.0000MHZ CMOS SMD
MEMS OSC XO 148.5000MHZ LVDS SMD
MEMS OSC XO 156.2500MHZ LVDS SMD
MEMS OSC XO 156.2500MHZ LVDS SMD
MEMS OSC XO 125.0000MHZ LVPECL
MEMS OSC XO 20.0000MHZ CMOS SMD
MEMS OSC XO 100.0000MHZ HCSL SMD
MEMS OSC XO 26.0000MHZ CMOS SMD
MEMS OSC XO 156.2500MHZ LVDS SMD
MEMS OSC XO 100.0000MHZ HCSL SMD
MEMS OSC XO 150.0000MHZ LVPECL
MEMS OSC XO 100.0000MHZ LVDS SMD
MEMS OSC XO 10.0000MHZ CMOS SMD
MEMS OSC XO 10.0000MHZ CMOS SMD
MEMS OSC XO 50.0000MHZ CMOS SMD
MEMS OSC XO 20.0000MHZ CMOS SMD
MEMS OSC XO 25.0000MHZ CMOS SMD
MEMS OSC XO 12.2880MHZ CMOS SMD
MEMS OSC XO 24.0000MHZ CMOS SMD
MEMS OSC XO 14.7456MHZ CMOS SMD
MEMS OSC XO 27.0000MHZ CMOS SMD
MEMS OSC XO 200.0000MHZ LVDS SMD
MEMS OSC XO 125.0000MHZ LVPECL
MEMS OSC XO 26.0000MHZ CMOS SMD