8
preci-dip
B
l
485 I”
' 1
DIL SOCKETS
SERIES
614 614-PP-XXX-XX-XXX101
2.54 mm, Carrier low profile
Easy mounting due to the disposable plastic carrier. No
solder or flux wicking problems.
TECHNICAL SPECS.:
Insulator Black glass filled polyester PCT-GF30-FR
Flammability UL 94V-O
Sleeve Brass CuZn36Pb3 (C36000)
Contact Clip (3 finger): Beryllium copper (C17200)
Accepted pin Ø 0.40 to 0.56 mm
Insertion force 1.0 N typ.
Withdrawal force 0.4 N typ. (polished steel gauge Ø 0.43 mm)
Mechanical life Min. 100 cycles
Rated current 1 A
Contact resistance Max. 10 m
Dielectric strength Min. 1000 V RMS
ORDERING INFORMATION:
PP Plating code Sleeve Clip
87 Tin Gold flash
83
For complete part number replace X-...-XX-XXX with the code given below left
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
TECHNICAL ASSISTANCE
GENERAL SPECIFICATIONS:
The values listed below are general specs applying for PRECI-DIP DIL sockets. Please see individual catalog page for additional
and product specific technical data.
Operating temperature range -55 ... +125 °C
Climatic category (IEC) 55/125/21
Operating humidity range annual mean 75 %
Max working voltage 100 VRMS/150 VDC
PRECI-DIP sockets are recognized by Underwriters Laboratories Inc. and listed under "Connectors for Use in Data, Signal,
Control and Power Applications", File Nr. E174442.
MECHANICAL CHARACTERISTICS:
Clip retention Min. 40 N (no displacement under axial force applied)
Contact (sleeve / clip) retention Min. 3.3 N acc. to MIL-DTL-83734, pt 4.6.4.2
ELECTRICAL CHARACTERISTICS:
Insulation resistance between any two adjacent contacts Min. 10'000 M at 500 V AC
Capacitance between any two adjacent contacts Max. 1 pF
Air and creepage distances between any two adjacent contacts Min. 0.6 mm (Min. 0.2 mm FOR SHRINK-DIP SOCKETS)
ENVIRONMENTAL CHARACTERISTICS:
The sockets withstand the following environmental tests without mechanical and electrical defects:
- Dry heat steady state IEC 60512-11-9.11i / 60068-2-2.Bb: 125 °C, 16h
- Damp heat cyclic IEC 60512-11-12.11m / 60068-2-30.Db: 25/55 °C, 90 – 100 %rH, 1 cycle of 24 h
- Cold steady state IEC 60512-11-10.11j / 60068-2-1.A: -55 °C, 2 h
- Thermal shock IEC 60512-11-4.11d / 60068-2-14.Na: -55/125 °C, 5 cycles 30 min
- Sinusoidal vibrations IEC 60512-6-4.6d / 60068-2-6.Fc: 10 to 500 Hz, 10 g, 1 octave/min, 10 cycles for each axis
- Shock IEC 60512-6-3.6c / 60068-2-27.Ea: 50 g, 11 ms, 3 shocks in three axis
During the above two tests no contact interruption >50 ns does appear.
- Solderability J-STD-002A, Test A, 245°C, 5 s solder alloy SnAg3.8Cu0.7
- Resistance to soldering heat J-STD-0020C, 260°C, 20 s
- Moisture sensitivity J-STD-020C level 1
- Resistance to corrosion :
1) Salt spray test IEC 60068-2-11.Ka: 48 h
2) Sulfur dioxide (SO2) test IEC 60068-2-42 Kc: 96 h at 25 ppm SO2, 25 °C, 75 %rH
3) Hydrogen sulfide (H2S) test IEC 60068-2-43 Kd: 96 h at 12 ppm H2S, 25 °C, 75 %rH
SOLDERLESS COMPLIANT PRESS-FIT CHARACTERISTICS:
PRESS-FIT CHARACTERISTICS MEASURED ACC. TO IEC 60352-5
- Press-in force: 90 N max. (at min. hole dia.) / 65 N typ.
- Push-out force: 30 N min. (at max. hole dia.) / 50 N typ.
- Push-out 3rd cycle: 20 N min. (at max. hole dia.)
PCB HOLE DIMENSIONS
- 2.54 mm grid: Finished hole Ø: 1 + 0.09/-0.06 mm | Drilled hole Ø: 1.15 ± 0.02 mm
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
PCB HOLE PLATING
- PCB surface finish: Hole plating
- Tin: 5-15 µm tin over min. 25 µm copper
- Copper: min. 25 µm copper
- Gold over nickel: 0.05-0.2 µm gold over 2.5-5 µm nickel over min. 25 µm copper
PRECI-DIP SA Rue Saint-Henri 11 P.P.Box 834 CH-2800 Delémont / Switzerland
PHONE +41 (0)32 421 04 00 FAX +41 (0)32 421 04 01 E-MAIL sales@precidip.com www.precidip.com
Products related to this Datasheet
CONN IC DIP SOCKET 28POS GOLD
CONN IC DIP SOCKET 10POS GOLD
CONN IC DIP SOCKET 10POS GOLD
CONN IC DIP SOCKET 4POS GOLD
CONN IC DIP SOCKET 4POS GOLD
CONN IC DIP SOCKET 6POS GOLD
CONN IC DIP SOCKET 6POS GOLD
CONN IC DIP SOCKET 8POS GOLD
CONN IC DIP SOCKET 8POS GOLD
CONN IC DIP SOCKET 10POS GOLD
CONN IC DIP SOCKET 10POS GOLD
CONN IC DIP SOCKET 12POS GOLD
CONN IC DIP SOCKET 12POS GOLD
CONN IC DIP SOCKET 14POS GOLD
CONN IC DIP SOCKET 14POS GOLD
CONN IC DIP SOCKET 16POS GOLD
CONN IC DIP SOCKET 16POS GOLD
CONN IC DIP SOCKET 18POS GOLD
CONN IC DIP SOCKET 18POS GOLD
CONN IC DIP SOCKET 20POS GOLD
CONN IC DIP SOCKET 20POS GOLD
CONN IC DIP SOCKET 22POS GOLD
CONN IC DIP SOCKET 22POS GOLD
CONN IC DIP SOCKET 24POS GOLD
CONN IC DIP SOCKET 24POS GOLD
CONN IC DIP SOCKET 28POS GOLD
CONN IC DIP SOCKET 28POS GOLD
CONN IC DIP SOCKET 20POS GOLD
CONN IC DIP SOCKET 20POS GOLD
CONN IC DIP SOCKET 22POS GOLD