A‘rf
m
Film capacitors – Power electronic capacitors
MKP PEC DC
Series/Type: B2562*
Ordering code:
Date: June 2010
Version: 3.2
¤ EPCOS AG 2010. Reproduction, publication and dissemination of this publication, enclosures hereto and the information
contained therein without EPCOS' prior express consent is prohibited.
Content of header bars 1 and 2 of data sheet will be automatically entered in headers and footers! Please fill in the
table and then change the color to "white". This ensures that the table disappears (invisible) for the customer PDF.
Don't change formatting when entering or pasting text in the table and don't add any cell or line in and to it!
Identification/Classification 1
(header 1 + top left bar): Film capacitors – Power electronic capacitors
Identification/Classification 2
(header 2 + bottom left header bar): MKP PEC DC
Ordering code: (top right header bar)
Series/Type: (bottom right header bar) B2562*
Preliminary data (optional):
(if necessary) Preliminary data
Department: FK PEC
Date: June 2010
Version: 3.2
Film capacitors – Power electronic capacitors
MKP PEC DC B2562*
Preliminary data
FK PEC June 2010
4PIEWIVIEH'EYXMSRWERH[EVRMRKWERH Page 2 of 10
-QTSVXERXRSXIWEXXLIIRHSJXLMWHSGYQIRX.
Metallized polypropylene film capacitors - aluminum case for general purpose applications
M12 stud on bottom of the aluminum case, nut and washer for fixing are standard for all types.
Others available distance between terminals: 35 and 50 mm.
Observation: distance between terminals of 50 mm is available only for capacitors with diameter
116 mm.
B2562*
Female terminals
(
M6
,
M8 or M10
)
B2562*
Male terminals (M6, M8 or M10)
Film capacitors – Power electronic capacitors
MKP PEC DC B2562*
Preliminary data
FK PEC June 2010
4PIEWIVIEH'EYXMSRWERH[EVRMRKWERH Page 3 of 10
-QTSVXERXRSXIWEXXLIIRHSJXLMWHSGYQIRX.
General Technical Information
The following definitions apply to power capacitors according to IEC 61071.
Rated capacitance CR
Nominal value of the capacitance at 20 °C and measuring frequency range of 50 to 120 Hz.
Rated DC voltage VR
Maximum operating peak voltage of either polarity but of a non-reversing type wave form, for which
the capacitor has been designed, for continuous operation.
Ripple voltage Vr
Peak-to-peak alternating component of the unidirectional voltage.
Maximum surge voltage Vs
Peak voltage induced by a switching or any other disturbance of the system which is allowed for a
limited number of times and duration.
- Maximum duration: 50 ms / pulse
- Maximum number of occurrences: 1000 (during load)
Insulation voltage Vi
Rms rated value of the insulation voltage of capacitive elements and terminals to case or earth. When
it is not specified in the product data sheet, the insulation voltage is at least:
Vi
=
2
V
R
Maximum rate of voltage rise (dV/dt)max
Maximum permissible repetitive rate of voltage rise of the operational voltage.
Maximum current Imax
Maximum rms current for continuous operation.
Maximum peak current Î
Maximum permissible repetitive current amplitude during continuous operation.
Maximum peak current (Î) and maximum rate of voltage rise (dV/dt)max on a capacitor are related as
follows:
Î
= C
Â
(dV/dt)
max
Maximum surge current Î s
Admissible peak current induced by a switching or any other disturbance of the system which is
allowed for a limited number of times (1000 times) and duration (50 ms / pulse).
Î
s
= C
Â
(dV/dt)
s
Ambient temperature Θ
ΘΘ
ΘA
Temperature of the surrounding air, measured at 10 cm distance and 2/3 of the case height of the
capacitor.
Film capacitors – Power electronic capacitors
MKP PEC DC B2562*
Preliminary data
FK PEC June 2010
4PIEWIVIEH'EYXMSRWERH[EVRMRKWERH Page 4 of 10
-QTSVXERXRSXIWEXXLIIRHSJXLMWHSGYQIRX.
Lowest operating temperature Θ
ΘΘ
Θmin
Lowest permitted ambient temperature at which a capacitor may be energized.
Maximum operating temperature Θ
ΘΘ
Θmax
Highest permitted capacitor temperature during operation, i.e. temperature at the hottest point of the
case.
Hot-spot temperature Θ
ΘΘ
Θhs
Temperature zone inside of the capacitor at hottest spot.
Tangent of the loss angle of a capacitor tan δ
δδ
δ
Ratio between the equivalent series resistance and the capacitive reactance of a capacitor at a
specified sinusoidal alternating voltage, frequency and temperature.
Series resistance Rs
The sum of all Ohmic resistances occurring inside the capacitor.
Thermal resistance Rth
The thermal resistance indicates by how many degrees the capacitor temperature at the hot spot
rises in relation to the dissipation losses.
Maximum power loss Pmax
Maximum permissible power dissipation for the capacitor’s operation.
Pmax
=
th
Ahs
R
Θ−Θ
Self inductance Lself
The sum of all inductive elements which are contained in a capacitor.
Resonance frequency fr
The lowest frequency at which the impedance of the capacitor becomes minimum.
fr
=
Rself
CL2
1
⋅⋅π
Specifications and characteristics
Application:
The MKP DC series is designed for DC-link applications. Some typical examples of DC-Link
applications are as follows: converters, frequency drives, power conversion, uninterruptible power
supplies, transportation, wind power, solar power, power distribution, etc.
Film capacitors – Power electronic capacitors
MKP PEC DC B2562*
Preliminary data
FK PEC June 2010
4PIEWIVIEH'EYXMSRWERH[EVRMRKWERH Page 5 of 10
-QTSVXERXRSXIWEXXLIIRHSJXLMWHSGYQIRX.
Test data
Voltage between terminals VTT: 1.5 • VRDC, 10 s
Voltage between terminals and case VTC: 2 • Vi + 1000 V, 10 s
Dissipation factor tan δ at 100 Hz: 1.0 • 10-3
Life test: IEC 61071
Life expectancy tLD: 100 000 hours
Climatic category 55/60/56
Θstg: –55 °C ... +85 °C
Θmin: –55 °C
Θmax: +60 °C
Θhs: +75 °C
Max. permissible humidity: 95% (ttest = 56 days)
Construction and general data
Resin filling: Non PCB, hard polyurethane (Dry type).
Mounting and grounding: M12 Stud on bottom of the aluminum case.
Cooling: Naturally air-cooled (or forced air cooling)
Max. Permissible altitude: 2000 m above sea level
Degree of protection: Indoor mounting
Reference standards: IEC 61071
RoHS Compliance
Mechanical characteristics
Max. torque (case) M12 stud: 12 Nm
Max. torque (terminal): 8 Nm
Va rsion
A z versinn r
B =version 2
§=spedalversinn
A Ratedvo:g;=110‘10=1100v
325620A 1408 K100
. t—Dl'slanr>e between terminals
Terminally 1.32m.
o . F-male Ma Tolerances 2 35 mm
1 = Male m5 Rated capacitanc A. spicnl a. so mm
Z-FumlleMs we 40- “,4 r: G.12“/. 4 spedaldmance
3=MlbW 407. 40 wk mug
4 = Female MID
Ans-w‘m‘ .qu
5 . Mlb Mro
Film capacitors – Power electronic capacitors
MKP PEC DC B2562*
Preliminary data
FK PEC June 2010
4PIEWIVIEH'EYXMSRWERH[EVRMRKWERH Page 6 of 10
-QTSVXERXRSXIWEXXLIIRHSJXLMWHSGYQIRX.
Structure of Part number
Special versions not necessarily are following the part number structure.
Film capacitors – Power electronic capacitors
MKP PEC DC B2562*
Preliminary data
FK PEC June 2010
4PIEWIVIEH'EYXMSRWERH[EVRMRKWERH Page 7 of 10
-QTSVXERXRSXIWEXXLIIRHSJXLMWHSGYQIRX.
Technical data and ordering codes
Capacitance tolerance ±10%
tan į
o
2
•
10
-4
tan į
(100 Hz)
1
•
10
-3
Θ
stg
–55 ... +85 °C
t
LD
100 000 h
VR
V DC
CR
ȝF
Ordering code Imax
A
Rs
mȍ
Lself
nH
Θ
ΘΘ
Θ
max
°C
D
mm
H
mm
160 B25620B0167K881 40 2.2 80 50 75 70
220 B25620B0227K881 50 1.9 60 50 85 70
260 B25620B0267K881 45 2.8 80 50 75 95
260 B25620S0267K881 45 2.8 80 50 85 95
350 B25620B0357K881 50 2.4 60 50 85 95
400 B25620B0407K881 45 3.8 80 50 75 132
440 B25620B0447K882 65 1.5 60 50 116 70
480 B25620B0487K881 55 2.8 60 50 85 120
550 B25620B0557K881 50 3.0 60 50 85 132
700 B25620B0707K882 70 1.7 60 50 116 95
750 B25620B0757K881 55 3.7 60 50 85 173
970 B25620B0977K882 75 1.9 60 50 116 120
1100 B25620B0118K882 75 2.0 60 50 116 132
880
1500 B25620B0158K882 80 2.4 60 50 116 173
100 B25620B1107K101 35 2.5 80 50 75 70
140 B25620B1147K101 45 2.1 60 50 85 70
170 B25620B1177K101 40 3.2 80 50 75 95
230 B25620B1237K101 40 4.1 80 50 75 120
260 B25620B1267K101 40 4.4 80 50 75 132
280 B25620B1287K102 60 1.6 60 50 116 70
310 B25620B1317K101 50 3.2 60 50 85 120
350 B25620B1357K101 40 5.6 80 50 75 173
400 B25620B1407K101 55 2.4 60 50 85 132
420 B25620S1427A101 55 2.2 60 50 85 138
450 B25620B1457K102 65 1.9 60 50 116 95
480 B25620B1487K101 50 4.3 60 50 85 173
610 B25620B1617K102 70 2.2 60 50 116 120
700 B25620B1707K102 70 2.3 60 50 116 132
940 B25620B1947K102 70 1.6 60 50 116 173
1100 B25620B1118K103 80 1.5 100 50 116 223
1100
1100 B25620S1118K103 80 1.5 100 50 116 230
Film capacitors – Power electronic capacitors
MKP PEC DC B2562*
Preliminary data
FK PEC June 2010
4PIEWIVIEH'EYXMSRWERH[EVRMRKWERH Page 8 of 10
-QTSVXERXRSXIWEXXLIIRHSJXLMWHSGYQIRX.
VR
V DC
CR
ȝF
Ordering code
Imax
A
Rs
mȍ
Lself
nH
Θ
ΘΘ
Θ
max
°C
D
mm
H
mm
70 B25620B1706K321 35 2.8 80 50 75 70
110 B25620B1117K321 35 3.8 80 50 75 95
160 B25620B1167K321 40 4.6 80 50 75 120
180 B25620B1187K321 40 5.1 80 50 75 132
220 B25620B1227K321 45 3.6 60 50 85 120
260 B25620B1267K321 45 3.9 60 50 85 132
310 B25620B1317K322 65 2.0 60 50 116 95
340 B25620B1347K321 50 4.9 60 50 85 173
420 B25620B1427K322 65 2.4 60 50 116 120
480 B25620B1487K322 70 2.6 60 50 116 132
1320
660 B25620B1667K322 70 3.1 60 50 116 173
30 B25620B1306K981 25 3.8 80 50 75 70
40 B25620B1406K981 30 3.1 60 50 85 70
50 B25620B1506K981 30 5.1 80 50 75 95
70 B25620B1706K981 35 3.9 60 50 85 95
80 B25620B1806K981 30 7.1 80 50 75 132
110 B25620B1117K981 30 9.1 80 50 75 173
145 B25620B1147K981 40 7.1 60 50 85 173
190 B25620B1197K982 60 3.0 60 50 116 120
215 B25620B1217K982 60 3.3 60 50 116 132
1980
295 B25620B1297K982 60 4.0 60 50 116 173
Other capacitances or voltage values are available upon request.
Film capacitors – Power electronic capacitors
MKP PEC DC B2562*
Preliminary data
FK PEC June 2010
4PIEWIVIEH'EYXMSRWERH[EVRMRKWERH Page 9 of 10
-QTSVXERXRSXIWEXXLIIRHSJXLMWHSGYQIRX.
Cautions and warnings
In case of dents of more than 1 mm depth or any other mechanical damage, capacitors must not be used at
all.
Check tightness of the connections/terminals periodically.
The energy stored in capacitors may be lethal. To prevent any chance of shock, discharge and short-circuit
the capacitor before handling.
Failure to follow cautions may result, worst case, in premature failures, bursting and fire.
EPCOS AG is not responsible for any kind of possible damages to persons or things due to improper
installation and application of capacitors for power electronics.
Safety
Electrical or mechanical misapplication of capacitors may be hazardous. Personal injury or property damage
may result from bursting of the capacitor or from expulsion of oil or melted material due to mechanical
disruption of the capacitor.
Ensure good, effective grounding for capacitor enclosures.
Observe appropriate safety precautions during operation (self-recharging phenomena and the high energy
contained in capacitors).
Handle capacitors carefully, because they may still be charged even after disconnection.
The terminals of capacitors, connected bus bars and cables as well as other devices may also be energized.
Follow good engineering practice.
Thermal load
After installation of the capacitor it is necessary to verify that maximum hot-spot temperature is not exceeded at
extreme service conditions.
Mechanical protection
The capacitor has to be installed in a way that mechanical damages and dents in the aluminum can are
avoided.
Storage and operating conditions
Do not use or store capacitors in corrosive atmosphere, especially where chloride gas, sulfide gas, acid, alkali,
salt or the like are present. In dusty environments regular maintenance and cleaning especially of the terminals
is required to avoid conductive path between phases and/or phases and ground.
The maximum storage temperature is 85 °C.
Service life expectancy
Electrical components do not have an unlimited service life expectancy; this applies to self-healing
capacitors, too. The maximum service life expectancy may vary depending on the application the
capacitor is used in.
Important notes
Page 10 of 10
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical
requirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application. As a
rule, EPCOS is either unfamiliar with individual customer applications or less familiar with them
than the customers themselves. For these reasons, it is always ultimately incumbent on the
customer to check and decide whether an EPCOS product with the properties described in the
product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or failure
before the end of their usual service life cannot be completely ruled out in the current state
of the art, even if they are operated as specified. In customer applications requiring a very high
level of operational safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health (e.g. in accident
prevention or life-saving systems), it must therefore be ensured by means of suitable design of the
customer application or other action taken by the customer (e.g. installation of protective circuitry
or redundancy) that no injury or damage is sustained by third parties in the event of malfunction or
failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Material
Data Sheets on the Internet (www.epcos.com/material). Should you have any more detailed
questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequently,
we cannot guarantee that all products named in this publication will always be available.
The aforementioned does not apply in the case of individual agreements deviating from the
foregoing for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current version of
the “General Terms of Delivery for Products and Services in the Electrical Industry”
published by the German Electrical and Electronics Industry Association (ZVEI).
7. The trade names EPCOS, BAOKE, Alu-X, CeraDiode, CSMP, CSSP, CTVS, DeltaCap, DigiSiMic,
DSSP, FormFit, MiniBlue, MiniCell, MKD, MKK, MLSC, MotorCap, PCC, PhaseCap, PhaseCube,
PhaseMod, PhiCap, SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer,
SIOV, SIP5D, SIP5K, ThermoFuse, WindCap are trademarks registered or pending in Europe
and in other countries. Further information will be found on the Internet at
www.epcos.com/trademarks.
Products related to this Datasheet
CAP FILM 100UF 10% 1.1KVDC RAD
CAP FILM 110UF 10% 1.32KVDC RAD
CAP FILM 170UF 10% 1.1KVDC RAD
CAP FILM 180UF 10% 1.32KVDC RAD
CAP FILM 1100UF 10% 880VDC RAD
CAP FILM 260UF 10% 1.1KVDC RAD
CAP FILM 30UF 10% 1.98KVDC RAD
CAP FILM 350UF 10% 1.1KVDC RAD
CAP FILM 50UF 10% 1.98KVDC RAD
CAP FILM 160UF 10% 880VDC RADIAL
CAP FILM 70UF 10% 1.32KVDC RAD
CAP FILM 80UF 10% 1.98KVDC RAD
CAP FILM 260UF 10% 880VDC RADIAL
CAP FILM 400UF 10% 880VDC RADIAL