Ms vacuum! Is m: mam or
mm: mammcs cm. mu
sum Mm az mmmcm. mswlamm
oi uszo AS A us]; run muncnm:
mum rim mam vmmssm
rm Kayak: Emmfi mp
1.015 [:038]
t 032 [to 81] R500 [512.70]
1.750 [44.45]
+1015 [10.38]
.500 [12.70]
[ THREAD DEPTH
:020 [:050]
A
.625 [15.88]
10-32 THREAD
281 [7'14] gbfiifi’EZESINK
PARTN . 'A' DIM.
(2) PLS 0
540 4.500 [114.30]
541 5.000 [127.00]
542 5.500 [139.70]
543 6.000 [152.40]
KEYSTONE ELECTRONICS CORP.
ASTOFHA NY 111052017
PARTNAMF
OVAL [NSTRUMENTATION HANDLE
MATEFHAL
ALUMINUM 606116
:1N1SH DFA 5V DATE
12
BLACK ANODIZE BOONE 7 94
1.5x
7.22.97 CHANGE AS PER ECR 97—030 A TELERANCES Nu [ [MM] ] CODE DWGNO
DECMAL i 010 1025
DESCWN Cfifii‘éii W 540-543
LN