4. ¢ 0.32
PART NUMBER
DIM "X"
1.06
W
$0.138 TYP
W
WIRE CHART C)
TIP CENTER CONDUCTOR
SLEEVE SH'ELD
1 SPEC No. SPEC No.
1 1.25:1 2' ®
$wmfi®£h1®mgfifi
1 1
33HR_33X D
REVISIONS
C
0.138
TYP
1.06
"X"
0.12
0.55
TYP
B
D
3.5MM MONO PLUG
RIGHT ANGLE
0.32
NOTES:
1. MATERIALS:
CABLE JACKET - PVC, BLACK
CONDUCTORS - 26 AWG, CENTER COND. W/ COPPER SPIRAL SHIELD
OVERMOLD - PVC, BLACK
PLUG - BRASS, NICKEL PLATED
WITH STEEL PIN, NICKEL PLATED
2. LEAD FREE SOLDER.
3. THIS PRODUCT IS RoHS COMPLIANT.
3.5MM MONO PLUG
RIGHT ANGLE
PART NUMBER
DIM "X"
33HR00633X
6.0" ±0.6"
33HR01233X
12.0" ±1.2"
33HR01833X
18.0" ±1.2"
33HR03633X
36.0" ±1.6"
33HR07233X
72.0" ±2.0"
WIRE CHART
TIP
CENTER CONDUCTOR
SLEEVE
SHIELD
D
33HR___33X
RA 3.5MM TO RA 3.5MM MONO, RoHS
DO NOT SCALE DRAWING
REVISIONS
APVD
BY
DATE
ECO NUMBER
REV
REV
PART No.
NAME
1. ALL DIMENSIONS IN INCHES
- TWO PLACE DECIMALS
0.02
- THREE PLACE DECIMALS
0.005
1
OF
1
SHEET
TJK
6/26/06
RF
6/23/06
RF
6/23/06
TJK
RF
6/23/06
26068
A
APVD
CHKD
BY
DATE DRAWN
1.25:1
SCALE
FIRST USED ON
SPEC No.SPEC No.
MATERIAL
FINISH
UNLESS OTHERWISE SPECIFIED
TEMPER
LBS/M
MULT
WIDTH
SIZE
THIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY IN NATURE, DEVELOPED AND MANUFACTURED
BY SWITCHCRAFT INC. AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLY.
A
SolidWorks CAD File
CUSTOMER DRAWING
B
25790
01-07-08
AH
TJK
26454
TJK
C
JEB
09-23-09
5-7-13
27142
TO
TJK
D
Products related to this Datasheet
CABLE R/A MONO PLUG-PLUG 6FT