MM —
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Tact Switches
.071
+0-0.02
(1,80
+0,0-0,5)
.020
(0,50) MAX.
.138
±.020
(3,50
±0,50)
.256 ±.020
(6,50 ±0,50)
.311 ±.020
(7,90 ±0,50)
.012 (0,30)
Ø.138 (Ø3,50)
C
L
.138
(3,50)
"H" DIM.
See Ordering
Information
.177
(4,50)
C
L
.028 (0,70)
L
C
.244 (6,20)
L
C
0˚
.354 (9,00)
10˚
L
C
.008 ±.004
(0,20 ±0,10)
C
L
Gull Wing
Thru-hole
P.C.B. LAYOUT
.177 ±.004
(4,50 ± 0,10)
4xØ .040 ±.002
(4xØ 1,00 ±0,05)
.256 ±.004
(6,50 ± 0,10)
P.C.B. LAYOUT
.051 (1,30)
.252 (6,40)
.374 (9,50)
.177 (4,50)
Top View Front View Side View
Front View
"H" DIM.
See Ordering
Information
T1 T2
T3 T4
T1 T2
T3 T4
Actuactor Style "F"
for use with decorative caps. See page C-7
Actuactor Style "F"
for use with decorative caps. See page C-7
.008±.004
.138 .170
.287
.067
.138
DIA.
.020 MAX.
.354
10˚
0˚
C
L
.311
±.020
.256
±.020
.012
.020 MAX.
.138
DIA.
+.000
-.020
.071
.287
.170
.138
.138±.020
.067
C
L
Non-Washable Tactile Switches
FEATURES
•ExcellentTactileFeedback
•Thru-hole,GullWings,andRight
AngleVersions
•SurfaceMountVersionsCompat-
iblewithSMTAssemblyIncluding
InfraredandVaporPhase
•UltraminiatureandLightweight
StructureSuitableforHighDensity
Mounting
DIMENSIONS: Non-Washable Switches in inches (and millimeters)
APPLICATIONS
Usedinapplicationssuchasconsumer
electronics, audio equipment, PCs,
VCRs, cable boxes, modems,
communicationsequipment,controls,
securityandalarmequipment,andtest
andmeasurementequipment.
SERIES 95C
6mm Square, Non-washable
Thru-Hole
Gull Wing
_
£154”
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Tact Switches
Non-Washable Tactile Switches
DIMENSIONS: Non-Washable Switches in inches (and millimeters)
Right Angle
P.C.B. LAYOUT
4x.039
±.002
(4xØ1,0
±0,05)
.291
(7,40)
.258
(6,55)
.276 ±.020
(7,00 ± 0,50) .335 ±.016
(8,50 ±0,40)
.177 (4,50)
.028
(0,70)
.016
(0,40)
0.071
+0.00-.020
(1.800
+0,00-0,50)
C
L
L
C
.138
±.020
(3,50
±0,50)
.100
(2,55)
"H" DIM.
See Ordering
Information
.157
(4,00)
.012
(0,30)
Ø.138
(Ø3,50)
.098 (2,50)
.028 (0,70)
.098 ±.004
(2,50 ±0,10)
.177 ±.004
(4,50 ±0,10)
.012
(0,30)
MAX.
.276 ±.004
(7,00 ±0,10)
Side View
Top View
.283
(7,20)
.063.095
.067
.242
.124 .098
.012
.100 .028
.258
Actuactor Style "F"
for use with caps. See page
F1 F2
Ground
Terminal
T1 T2
Right Angle
MAX 260°
255°
230°
150°
Room
Temperature
120-150 sec.
60 sec.
5-10 sec.
REFLOW TEMPERATURE PROFILE:
MM —
E E
14¢;
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Tact Switches
Non-Washable Tactile Switches
SPECIFICATIONS:
Non-Washable Switches
Materials
Base: UL94V-0Nylonthermoplastic
Cover:Stainlesssteel,tin-platedsteel
Actuator: UL94V-0Nylonthermoplastic
Terminal:Brasswithsilver-plating
Contact:Stainlesssteelwithsilver-plating
Cap:ThermoplasticABS
Electrical
Rating: 50mA,12Vdc
Life:100g,160g:1,000,000cycles;
260g:500,000cycles
320g,520g,300,000cycles
Actuator Travel: .010”+.008”/-.004”
Contact Resistance:100mΩmax.
Insulation Resistance:100MΩmin.
at500Vdc
Dielectric Strength:Nodielectricbreakdown
after250Vforoneminute
Contact Arrangement:singlepole,single
throw
Environmental
Operating Temp. Range:-25to70°C
Storage Temp. Range: -30to80°C
Mechanical Shock: MIL-STD-202F, Method
213B,TestConditionA.Gravity:50G’s(peak
value),11msec.Directionandtimes:6sides
and3timesineachdirection.Highreliability.
Vibration: MIL-STD-202F, Method 201A.
Passed 6 hours (2 hours in each) of three
perpendicularplanesatacycleof10-55-10Hz/
minute.Highreliability.
Soldering Process
Hand Soldering: Use a soldering iron of
30 watts, controlled at 350°C for 5 seconds
maximumwhileapplyingsolder.
Reflow Soldering (surface mount versions
only):Peaktemperature260°C(500°F).
Wave Soldering: 260C° (500°F) maximum
for5secondssubjecttoPCB.063in.(1,6mm)
thickness.
Available from your local Grayhill
Component Distributor.
Forpricesanddiscounts,contactalocal
SalesOffice,anauthorizedlocaldistributor,
orGrayhill.
ORDERING INFORMATION: Non-Washable Switches
Series
Size: 06=6mmSquare
Height (“H”): A=.124(3,14),B=.152(3,86),C=.230(5,84),D=.329(8,36),E=.467(11,86)
95C06A2RAT F=.242(6,15)forusewithdecorativecaps
RoHS compliant
Terminal Style: RA=RightAngle
Operating Force (Actuator Color):2=100g(Black),3=160g(Brown),4=260g(Red)
Series
Size: 06=6mmSquare
Height (“H”): A=.169(4,29),B=.197(5,00),C=.276(7,01),D=.374(9,50),E=.512(13,00)
95C06A2GWRT F=.287(7,29)forusewithdecorativecaps
RoHS compliant
Packaging: Blank=Tubeorbulk,R=TapeandReel(seepkgnote)
Terminal Style: Blank=Thru-hole,GW=GullWing
Operating Force (Actuator Color): 2=100g(Black),3=160g(Brown),4=260g(Red),
5=320g(Orange),6=520g(Yellow)
Thru-Hole and Gull Wing
Right Angle
Packaging Thru-Hole:Bulk,1000pcs/bag.SurfaceMount:77pcs/tube,1000pcs/reel(.169”height),900pcs/reel(.197”height),500pcs/reel
(.276”and.287”height),380pcs/reel(.374”height).RightAngle:Bulk,1000pcs/bag.
6mm SQUARE
"A"
,
"A"
"B"
"B"
.217
SEC "A-A"
.110
.157
SEC "B-B"
figure 1 figure 2
6mm ROUND
A
.217
.110
SEC A-A'
.177
DIA.
A'
B
SEC B-B'
B'
PART
NUMBER
95CAP-000
95CAP-001
95CAP-002
95CAP-003
95CAP-004
95CAP-005
95CAP-006
95CAP-010
95CAP-011
95CAP-012
95CAP-013
95CAP-014
95CAP-015
95CAP-016
SWITCH
SIZE
6mm
6mm
6mm
6mm
6mm
6mm
6mm
6mm
6mm
6mm
6mm
6mm
6mm
6mm
SHAPE
SQUARE
SQUARE
SQUARE
SQUARE
SQUARE
SQUARE
SQUARE
ROUND
ROUND
ROUND
ROUND
ROUND
ROUND
ROUND
COLOR
YELLOW
BLUE
RED
NATURAL
BLACK
GREEN
ORANGE
YELLOW
BLUE
RED
NATURAL
BLACK
GREEN
ORANGE
FIGURE
1
1
1
1
1
1
1
2
2
2
2
2
2
2
DECORATIVE CAPS (forusewith“F”stylesquareactuators)
Products related to this Datasheet
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V