25 Series Mechanical Encoders Datasheet by Grayhill Inc.

View All Related Products | Download PDF Datasheet
M
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Optical and Mechanical
Encoders
Mechanical Encoders
SERIES 25
Multi-Deck
FEATURES
Multiple Code and Indexing Choices
•ReliabilityTestedtoListedSpecifications
Less than 1.0" Square
• Termination Choices
Panel and Shaft Seal Option
Manufactured to ISO 9001 and Military Standards
•CustomConfigurationsAvailable
DIMENSIONS in inches (and millimeters)
.865 ± .015
(21,97 ± 0,38)
DIM. A ± .025
(DIM A ± 0,64)
.200 ± .015
(5,08 ± 0,38)
C
L C
L
.288 ± .015
(7,31 ± 0,38)
.250 ± .015
(6,35 ± 0,38)
.365 ± .020
(9,27 ± 0,51)
.250 ± .020
(6,35 ± 0,51)
.375 (9,53) 3/8-32
UNEF-2A THREAD
.320 ± .010
(8,13 ± 0,25)
.050 ± .005
(1,27 ± 0,13)
.100 ± .010
(2,54 ± 0,25)
TYP.
.060 ± .015
(1,53 ± 0,38)
Number of Decks
.450 (11,43)
.650 (16,51)
.850 (21,59)
1.050 (26,67)
Dimension A
1
2
3
4
PART NUMBER,
DATE CODE, AND
PINOUT ID LABEL
.219 ± .005
(5,56 ± 0,13)
.250 + .001 - .002
(6,35 + 0,03 - 0,05)
.190 ± .015
(4,83 ± 0,38) .020 ± .005
(0,51 ± 0,13)
.865 ± .015
(21,97 ± 0,38)
Ø
Optical and Mechanical
Encoders
Grayhill, Inc. 561 Hillgrove Avenue LaGrange, Illinois 60525-5997 USA • Phone: 708-354-1040 Fax: 708-354-2820 www.grayhill.com
Mechanical Encoders
Series 25: Multi-deck
Shaft size: B = 1/4" diameter shaft
Sealed or non-sealed: S = Shaft and panel seal; No letter = no seal
Terminal structure: P = PC, perpendicular to shaft; R = PC, rear facing (one deck
only); F = PC, front facing (one deck only).
Angle of throw (determines the maximum number of positions):
10 = 10°, 36 positions; 11 = 11.25°, 32 positions; 12 = 12°, 30 positions;
15 = 15°, 24 positions; 18 = 18°, 20 positions; 22 = 22.5°, 16 positions;
30 = 30°, 12 positions; 36 = 36°, 10 positions; 45 = 45°, 8 positions; 60 = 60°, 6 positions;
90 = 90°, 4 positions.
25BSP22–Q–1–16 C
Stop arrangement: For switches with maximum positions, add C for continuous rotation;
add F for stop between and last. No notation required for less than maximum
positions.
Number of positions: Maximum is dependent on the angle of throw. Minimum is two.
Number of decks: One through four possible.
Code output:
B = Binary (contact Grayhill for availability)
Q = Quadrature
G = Gray (contact Grayhill for availability)
Specials include 1/8" diameter shaft, custom angles of throw for binary, binary complement
and gray code outputs. Contact Grayhill Sales for availability.
SPECIFICATIONS
Electrical Ratings
Switching Loads: 150 mA at 120 Vac, resistive;
150 mA at 28 Vdc, resistive
Current Carrying Capacity: 250 mA at 28
Vdc, resistive
Contact Resistance: 75 m max. after life
Insulation Resistance: 1000 m minimum
between terminals and shaft
Voltage Breakdown: 1000 Vac minimum
between terminals and shaft
Life Expectancy: 50,000 cycles at rated loads
Contacts: Shorting
Materials and Finishes
Bushing: Die cast zinc alloy, tin-zinc plated
Mounting Hardware: plated brass
Decks, Deck Separators, End Plate:
Thermoplastic
Contacts and Terminals: Gold, silver, nickel-
plated beryllium copper
Shaft, Stop Blades: Stainless Steel
Detent Balls: Steel, nickel-plated
Rivets: Brass, zinc-plated
Mechanical Ratings
Stop Strength: 10 in-lbs minimum
Rotational Torque: 4-20 in-oz, dependent on
the number of decks
Operating Temperature Range: -65°C to
+85°C
Non-Turn Device: Flatted mounting bushing,
.375" dia. x .320"
Package Size: .865" square
Termination: PC terminals, .100" on center.
Decks are .200" apart
Hardware: Hex nut and lockwasher supplied
ORDERING INFORMATION
For prices and discounts, contact a local Sales an authorized local Distributor or Grayhill.
Control knobs available.

Products related to this Datasheet

ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 32PPR
ROTARY ENCODER MECHANICAL 32PPR
ROTARY ENCODER MECHANICAL 32PPR
ROTARY ENCODER MECHANICAL 30PPR
ROTARY ENCODER MECHANICAL 24PPR
ROTARY ENCODER MECHANICAL 24PPR
ROTARY ENCODER MECHANICAL 20PPR
ROTARY ENCODER MECHANICAL 20PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 12PPR
ROTARY ENCODER MECHANICAL 12PPR
ROTARY ENCODER MECHANICAL 12PPR
ROTARY ENCODER MECHANICAL 12PPR
ROTARY ENCODER MECHANICAL 3PPR
ROTARY ENCODER MECHANICAL 8PPR
ROTARY ENCODER MECHANICAL 4PPR
ROTARY ENCODER MECHANICAL 36PPR
ROTARY ENCODER MECHANICAL 32PPR
ROTARY ENCODER MECHANICAL 32PPR