EF-2735l-000
, k ,60;0,35 Wis, SHT I"
[ saw;
“ |>»\ FCSHWE some VOLTAGE M IRMA/L 2,
“ H HA m 0 mwm \, CAJStS A “HMS:
‘ w PMSW m HF 30M mm
”5&0 C5 :>; )rRow TWO SLR’MS 'OR cmom
ML 0021 o ‘HEMZ 0w /'\”L\C»\BLE ROM OVE
s M ,, NW 10 UL um 09'an
1t mwovm ocwm 0R TWA mmm
T0 :0,H [ am
9,39i0,05 4—9
m- 0371
D <1 new="" we="" [="" cqti="" co="" :="">2,M:0,387 zox-oos,
L093; ”5- h, H [ ‘51 002]
Babe
W“
\
\
\
‘ \
D - ‘ Kw ML 2
(NDGAT vi) 908 THE)
Hemmer C C it _\np ewenmhor Da‘e RIZLMEE ,[V‘L FENS‘ON
D ms ovs NMWE’US [wcm' A w ”M H 79 35 Re I eased A
m 21' m 5* M
KNOWLES ELECTRONICS 7 ‘ "W ‘ 29 ”5
DC V0 SCALE mea m h M
ITASCA, ILLINOISUSA. ,[ r -
. . , _ _ VJ" \ 49 35
RECEIVER EF 27351 000 W
OUH W} )HAWHG SHT |.| GJP #29705
WNW m
1>
W W EF 2735‘ 000
SHEET 2.|
‘35 d3
3
a ‘30
LE r——I '__|
2 ‘75 ‘ ‘ 5‘
g '7‘—\-' , I
x ’ \ I“
3 ‘70 \ I I LL_.J
H ’ ,’ ‘ X x ,' I r—I
<2: i="" ‘-—="" -="" “="" ,‘="" l_|="" ::="" “5="" '="" ‘="" ’="" ‘-="" rn="" \\="" t—|="" i"="" '="" ~/="" i="" ,="" .="" “0="" __="" ‘="" i‘="" |,'_:="" __..——’="" i="" i="" i“="" ______="" \="" 1="" i1="" ‘05="" \="" »:="" |__l="" "="" 2;="" ‘00="" —|="" ‘.="" mo="" i="" i="" 9‘3="" _="" 2="" j="" a="" j="" 6="" ‘="" 8="" 9="" 2="" 3="" 4="" 3="" 6="" ‘="" 8="" 3="" 00="" ‘ooc="" ‘ocou="" vo‘fs="" ’wqi‘wc“="" “\="" “’7‘?="" ‘="" mhslrukms="" "am="" js‘ng="" 8m”="" i="" 3="" 5‘}="" x="" ‘mm="" ‘1="" c39“="" ‘3="" ‘="" z8mmu’="" ‘c="" x="" ‘="" 5mm="" ‘1="" 359="" i="" ‘d="" em="" ‘co‘="" s‘mlmo"="" “v0="" 25w="" ‘="" 984‘="" 0:="" 2w="" ‘="" 079“="" ‘j="" tube="" +="" ‘8mw‘="" ‘="" ‘09“="" cf="" 3mm‘="" ‘8“="" ‘)="" ‘uh:="" i="" 7cm3="" ca"="" t‘="" ‘a3="" ‘fc‘76‘="" ‘t'mc‘="" nd="" h="" 5="" k="" 7hc‘38‘="" 2="" 313="" “v"y="" mw,="" w4="" ,="" ‘01="" o="" “u="" 0="" ‘050="" ‘0‘="" 0="" “30="" “u="" 5="" “3="" o="" ‘22="" o="" ‘21="" o="" ‘29="" o="" “l="" 5="" ‘2/.="" u="" ‘29="" "i="" “z="" 5="" ‘20="" 5="" ‘25="" 5="" ‘09="" 0="" “l="" 5="" “9="" 5="" ‘02="" u="" “u="" 0="" “80="" ‘00="" o="" 5="" “,swnsl,="" wlw‘vcl,="" and="" u‘s‘o‘h‘c‘n="" ‘i’lasuqv‘ln‘s="" majl="" us‘nc="" ‘l="" llc‘r="" cal="" ,s="" cone“="" wm="" shown="" ullq‘v="" 4,="" lec‘r‘cal="" sc‘wc:="" ‘m":danc:="" \i‘us‘="" 1t="" shea="" :r="" ‘han="" 20="" “mls="" whi="" ‘m":danc:="" for="" ‘es="" cond‘hcns="" shown="" blow="" 5="" “d‘v="" dual="" spec="" t‘ca"o‘\s="" ‘mpdance="" m="" in="" 7="" a="" 3”="" 943‘”="" 30m="" ohms="" :‘5z="" @209:="" d‘s="" h="" ‘vn="" ‘ovd‘="" ‘0‘:="" lccat‘on="" ofms="" .="" a="" max="" hi'o="" al="" a.="" h1="" sovhi="" i‘gz="" z="" ‘2="" m="" hms="" m="" ‘25="" ‘40="" 57="" 2‘="" ‘3="" 520="" 245="" 000="" fan;="" on="" c="" c="" ‘wp="" cmw‘chc‘="" du'e="" nllusl="" l:“il="" nlv‘s‘cn="" |="" 5="" c‘w‘u349c="" “'29'05="" re="" eased="" a="" w—zn="" test="" l‘m‘="" are="" mu="" toe="" bush="" ‘ncomhg="" nspeu‘oh="" nle‘rejec‘="" m="" m="" n="" m:="" cr‘tep‘a="" cm="" h0“="" or="" test="" m.="" pment="" mu="" moms="" ‘3="" mo="" (mm="" row="" ‘m‘nahond‘="" g.“’m‘n‘="" and="" :="" m‘h‘o‘iva‘k‘».="" an="" mm“="" “'?9'55="" knowles="" electronics="" u="" itasca,="" illinois="" u.s.a.="" receiver="" ef-2735‘="" —000="" if“="" “g“="" performiwcz="" spec="" f="" c“="" 0‘="" sht="" 2,|="" m="" “="" 29="" c5="">2:>
Products related to this Datasheet
SPEAKER 140OHM SIDE PORT 126.5DB