SMC(G,J)6036-6072A,e3 Datasheet by Microsemi Corporation
View All Related Products | Download PDF Datasheet
GMicrosemi
\: HHHHH n|\|\|u\
nqmsgs
Mind/w w .micnhemixum
>—>—
Wm v‘m
sMcGeoa7A SMCJ6037A 7 o 7 79 , a 51 m 121 500 124 065
SMCGGOSE SMCJGOSE 7 o 3 I9 , In no 10 13 8 200 109 063
I‘ BOWS
PIEJOINS
Bidirectional Transient Voltage Suppressor
WWW.Microsemi .COM
SCOTTSDALE DIVISION
SMCG6036 thru SMCG6072A, e3
and SMCJ6036 thru SMCJ6072A, e3
SMCG/J
DESCRIPTION APPEARANCE
These surface mount Transient Voltage Suppressors (TVSs) are electrically equivalent to
the 1N6036 thru 1N6072A JEDEC registered axial-leaded devices. They are are used for
protecting sensitive components requiring low clamping voltage levels and are also
available as RoHS Compliant with an e3 suffix. They are rated at high current impulses
typically generated by inductive switching transients. Other benefits are achieved with
low-profile surface mount J-bend or Gull-wing terminals for stress-relief and lower weight.
Its low-flat profile provides easier insertion or automatic handling benefits compared to
other MELF style packages. Options for screening similar to JAN, JANTX, JANTXV, and
JANS also exist by using MQ, MX, MV or MSP prefixes respectively for part numbers and
high reliability screening in accordance with MIL-PRF-19500/507.
IMPORTANT: For the most current data, consult MICROSEMI’s website: http://www.microsemi.com
Microsemi
Scottsdale Division
Page 1
Copyright © 2007
6-21-2007 REV C
6036 thru
SMCG/J
FEATURES APPLICATIONS / BENEFITS
• Thermally efficient surface mount with J-bends or Gull
wing terminations for stress relief (flat handling surface
and easier placement)
• Optional 100% screening for avionics grade is
available by adding MA prefix to part number for added
100% temperature cycle -55oC to +125oC (10X) as well
as surge (3X) and 24 hours HTRB with post test VBR &
ID (both directions for bidirectional)
• Options for screening in accordance with MIL-PRF-
19500/507 for JAN, JANTX, and JANTXV are available
by adding MQ, MX, or MV prefixes to part numbers
respectively. For example, designate a MXSMCJ6036A
for a JANTX screen.
• RoHS Compliant devices available by adding “e3” suffix
• Working Standoff Voltages: 5.5 volts to 185 volts
• Metallurgically bonded
• For high reliability transient voltage suppression in
low profile surface mount locations requiring easy
placement and strain relief
• Light weight for airborne or satellite applications
• Superior surge quality to protect from ESD and EFT
transients per IEC61000-4-2 and -4-4
• Lightning surge protection per IEC61000-4-5 for Class
1 and 2 with source impedance of 42 Ohms as well as
Class 3 and 4 selectively at lower voltages (VWM) and
higher surge current (IPP) ratings herein
• Protects sensitive components such as ICs, CMOS,
Bipolar, BiCMOS, ECL, DTL, T2L, etc.
MAXIMUM RATINGS MECHANICAL AND PACKAGING
• Operating temperature: -55°C to +150°C
• Storage temperature: -55°C to +150°C
• 1500 Watts of Peak Pulse Power at 10/1000 µs as
shown in Figure 3 (see Figure 1 for other tP values)
• Thermal resistance, RθJL = 20°C/W
• Impulse repetition rate (duty factor): 0.01%
• 5.0 Watt steady-state maximum power at TL =25°C
• t
clamping (0V to V(BR) min): less than 5 ns
• Solder temperatures: 260 °C for 10 s (maximum)
• Molded epoxy package meets UL94V-0
• Terminals: Gullwing or C-bend (modified J-bend)
leads, tin-lead or RoHS compliant annealed matte-tin
plating solderable to MIL-STD-750, method 2026
• Body marked with P/N without SMCJ or SMCG (e.g.
6036A, 6036Ae3, MA6036A, 6039, 6053, 6053e3, etc.)
• No polarity band is shown on these bi-directional types
• Weight: 0.25 grams (approximate)
• Tape & Reel packaging per EIA-481 (2500 units/reel)
ELECTRICAL CHARACTERISTICS @ 25oC (Test Both Polarities)
Rated
Stand-off
Voltage
(Note 1)
Breakdown
Voltage*
Maximum
Clamping
Voltage
@ IPP
(10/1000 µs)
Maximum
Standby
Current
@ VWM
Maximum
Peak Pulse
Current
(Fig. 2)
Maximum
Temperature
Coefficient
of V(BR)
MICROSEMI
Part Number
Modified
“G”
Bend Lead
MICROSEMI
Part Number
Modified
“J”
Bend Lead
VWM
Volts
V(BR) @ I(BR)
Volts mA
VC
Volts
ID
μA
IPP
A
αV(BR)
%/oC
SMCG6036
SMCG6036A
SMCG6037
SMCG6037A
SMCJ6036
SMCJ6036A
SMCJ6037
SMCJ6037A
5.5
6.0
6.5
7.0
6.75 - 8.25
7.13 - 7.88
7.38 - 9.02
7.79 - 8.61
10
10
10
10
11.7
11.3
12.5
12.1
1000
1000
500
500
128
132
120
124
.061
.061
.065
.065
SMCG6038
SMCG6038A
SMCG6039
SMCG6039A
SMCJ6038
SMCJ6038A
SMCJ6039
SMCJ6039A
7.0
7.5
8.0
8.5
8.19 - 10.00
8.65 - 9.55
9.0 - 11.0
9.5 - 10.5
10
10
1
1
13.8
13.4
15.0
14.5
200
200
50
50
109
112
100
103
.068
.068
.073
.073
SMCG6040
SMCG6040A
SMCG6041
SMCG6041A
SMCJ6040
SMCJ6040A
SMCJ6041
SMCJ6041A
8.5
9.0
9.0
10.0
9.9 - 12.1
10.5 - 11.6
10.8 - 13.2
11.4 - 12.6
1
1
1
1
16.2
15.6
17.3
16.7
10
10
5
5
93
96
87
90
.075
.075
.078
.078
6072A, e3
8700 E. Thomas Rd. PO Box 1390, Scottsdale, AZ 85252 USA, (480) 941-6300, Fax: (480) 947-1503
GMicmsemi
~1111l~lnll
[Huxltn
VWM Vw
sMchU43A SMCJ5043A 12 U 14 3 , 15 a 212 5 71 U54
sMcho44 SMCJ5044 12 U 14 4 , 17 5 23 5 5 e4 U56
sMchU45A SMCJ5045A 15 U 171 , 15 9 25 2 5 59 5 U55
SMCGGCMG SMCJGCMG 15 U 15 o , 22 0 29 1 5 51 5 U90
sMchU47A SMCJ5047A 15 U 20 9 , 23 1 30 a 5 49 U92
sMcho45 SMCJ5045 19 U 21 e , 2e 4 34 7 5 43 U94
sMchU49A SMCJ5049A 22 U 25 7 , 25 4 37 5 5 40 U96
sMcho5U SMCJ505U 24 U 27 o , 33 0 43 5 5 34 5 U97
sMcho51A SMCJ5051A 25 U 31 4 , 34 7 45 7 5 33 U95
sMcho52 SMCJ5052 29 U 32 4 , 39 5 52 U 5 29 U99
sMcho53A SMCJ5053A 33 U 371 , 41 0 539 5 25 100
sMcho54 SMCJ5054 34 U 35 7 , 47 3 s1 9 5 24 101
sMcho55A SMCJ5055A 4U U 44 7 , 49 4 s4 5 5 23 2 101
sMcho5e SMcho5e 41 U 45 9 , 5e 1 73 5 5 20 4 102
sMcho57A SMCJ6057A 47 U 53 2 , 55 a 77 U 5 19 5 103
sMcho59A SMCJ5059A 55 U 54 e , 71 4 92 U 5 1s 3 104
SMCGGOED SMCJGOED 60 U 57 5 , 52 5 105 U 5 13 9 105
sMchos1A SMCJ5051A 7UU 779 , 561 113U 5 133 105
SMCGGOEZ SMCJGOEZ 73 U 51 9 , 1UU0 131 U 5 11 4 106
sMchos3A SMCJ5053A 52 U 95 U , 1U5 0 137 U 5 11 o 106
sMchos4 SMCJ5054 9U U 99 U , 121 0 155 U 5 9 5 107
SMCGGOESA SMCJ5055A mu 0 114 0 , 125 U 155 U 5 a 9 107
SMCGGOEG SMCJGOEG 1U50 1170 , 143U 191 U 5 75 107
sMchomA SMCJ5057A 125 0 143 0 , 155 U 213 U 5 7 0 10a
sMcesosa SMchosa 137 0 153 0 , 157 U 255 U 5 5 5 10a
SMCGGOEEA SMCJGOEBA 15U 0 1710 , 159 U 251 U 5 5 7 10a
sMchmU SMchmU 155 0 1710 , 210 U 292 U 5 51 10a
sMcho71A SMCJ5071A 17U0 19U0 , 210U 294U 5 51 10a
sMcho72 SMCJ6072 175 0 195 0 , 242 U 344 U 5 4 3 10a
|/\
f‘ DOINS
P/QOINS
Bidirectional Transient Voltage Suppressor
WWW.Microsemi .COM
SCOTTSDALE DIVISION
SMCG6036 thru SMCG6072A, e3
and SMCJ6036 thru SMCJ6072A, e3
SMCG/J
Rated
Stand-off
Voltage
(Note 1)
Breakdown
Voltage*
Maximum
Clamping
Voltage
@ IPP
(10/1000 µs)
Maximum
Standby
Current
@ VWM
Maximum
Peak Pulse
Current
(Fig. 2)
Maximum
Temperature
Coefficient
of V(BR)
MICROSEMI
Part Number
Modified
“G”
Bend Lead
MICROSEMI
Part Number
Modified
“J”
Bend Lead
VWM
Volts
V(BR) @ I(BR)
Volts mA
VC
Volts
ID
μA
IPP
A
αV(BR)
%/oC
SMCG6042
SMCG6042A
SMCG6043
SMCG6043A
SMCJ6042
SMCJ6042A
SMCJ6043
SMCJ6043A
10.0
11.0
11.0
12.0
11.7 - 14.3
12.4 - 13.7
13.5 - 16.5
14.3 - 15.8
1
1
1
1
19.0
18.2
22.0
21.2
5
5
5
5
79
82
68
71
.081
.081
.084
.084
SMCG6044
SMCG6044A
SMCG6045
SMCG6045A
SMCJ6044
SMCJ6044A
SMCJ6045
SMCJ6045A
12.0
13.0
14.0
15.0
14.4 - 17.5
15.2 - 16.8
16.2 - 19.8
17.1 - 18.9
1
1
1
1
23.5
22.5
26.5
25.2
5
5
5
5
64
67
56.5
59.5
.086
.068
.088
.088
SMCG6046
SMCG6046A
SMCG6047
SMCG6047A
SMCJ6046
SMCJ6046A
SMCJ6047
SMCJ6047A
16.0
17.0
17.0
18.0
18.0 - 22.0
19.0 - 21.0
19.8 - 24.2
20.9 - 23.1
1
1
1
1
29.1
27.7
31.9
30.6
5
5
5
5
51.5
54
47
49
.090
.090
.092
.092
SMCG6048
SMCG6048A
SMCG6049
SMCG6049A
SMCJ6048
SMCJ6048A
SMCJ6049
SMCJ6049A
19.0
20.0
21.0
22.0
21.6 - 26.4
22.8 - 25.2
24.3 - 29.7
25.7 - 28.4
1
1
1
1
34.7
33.2
39.1
37.5
5
5
5
5
43
45
38.5
40
.094
.094
.095
.096
SMCG6050
SMCG6050A
SMCG6051
SMCG6051A
SMCJ6050
SMCJ6050A
SMCJ6051
SMCJ6051A
24.0
25.0
26.0
28.0
27.0 - 33.0
28.5 - 31.5
29.7 - 36.3
31.4 - 34.7
1
1
1
1
43.5
41.4
47.7
45.7
5
5
5
5
34.5
36
31.5
33
.097
.097
.098
.098
SMCG6052
SMCG6052A
SMCG6053
SMCG6053A
SMCJ6052
SMCJ6052A
SMCJ6053
SMCJ6053A
29.0
30.0
31.0
33.0
32.4 - 39.6
34.2 - 37.8
35.1 - 42.9
37.1 - 41.0
1
1
1
1
52.0
49.9
56.4
53.9
5
5
5
5
29
30
26.5
28
.099
.099
.100
.100
SMCG6054
SMCG6054A
SMCG6055
SMCG6055A
SMCJ6054
SMCJ6054A
SMCJ6055
SMCJ6055A
34.0
36.0
38.0
40.0
38.7 - 47.3
40.9 - 45.2
42.3 - 51.7
44.7 - 49.4
1
1
1
1
61.9
59.3
67.8
64.8
5
5
5
5
24
25.3
22.2
23.2
.101
.101
.101
.101
SMCG6056
SMCG6056A
SMCG6057
SMCG6057A
SMCJ6056
SMCJ6056A
SMCJ6057
SMCJ6057A
41.0
43.0
45.0
47.0
45.9 - 56.1
48.5 - 53.6
50.4 - 61.6
53.2 - 58.8
1
1
1
1
73.5
70.1
80.5
77.0
5
5
5
5
20.4
21.4
18.6
19.5
.102
.102
.103
.103
SMCG6058
SMCG6058A
SMCG6059
SMCG6059A
SMCJ6058
SMCJ6058A
SMCJ6059
SMCJ6059A
48.0
53.0
55.0
58.0
55.8 - 68.2
58.9 - 65.1
61.2 - 74.8
64.6 - 71.4
1
1
1
1
89.0
85.0
98.0
92.0
5
5
5
5
16.9
17.7
15.3
16.3
.104
.104
.104
.104
SMCG6060
SMCG6060A
SMCG6061
SMCG6061A
SMCJ6060
SMCJ6060A
SMCJ6061
SMCJ6061A
60.0
64.0
66.0
70.0
67.5 - 82.5
71.3 - 78.8
73.8 - 90.2
77.9 - 86.1
1
1
1
1
108.0
103.0
118.0
113.0
5
5
5
5
13.9
14.6
12.7
13.3
.105
.105
.105
.105
SMCG6062
SMCG6062A
SMCG6063
SMCG6063A
SMCJ6062
SMCJ6062A
SMCJ6063
SMCJ6063A
73.0
75.0
81.0
82.0
81.9 - 100.0
86.5 - 95.5
90.0 - 110.0
95.0 - 105.0
1
1
1
1
131.0
125.0
144.0
137.0
5
5
5
5
11.4
12.0
10.4
11.0
.106
.106
.106
.106
SMCG6064
SMCG6064A
SMCG6065
SMCG6065A
SMCJ6064
SMCJ6064A
SMCJ6065
SMCJ6065A
90.0
94.0
95.0
100.0
99.0 - 121.0
105.0 - 116.0
108.0 - 132.0
114.0 - 126.0
1
1
1
1
158.0
152.0
176.0
168.0
5
5
5
5
9.5
9.9
8.5
8.9
.107
.107
.107
.107
SMCG6066
SMCG6066A
SMCG6067
SMCG6067A
SMCJ6066
SMCJ6066A
SMCJ6067
SMCJ6067A
105.0
110.0
121.0
128.0
117.0 - 143.0
124.0 - 137.0
135.0 - 165.0
143.0 - 158.0
1
1
1
1
191.0
182.0
223.0
213.0
5
5
5
5
7.8
8.2
6.7
7.0
.107
.107
.108
.108
SMCG6068
SMCG6068A
SMCG6069
SMCG6069A
SMCJ6068
SMCJ6068A
SMCJ6069
SMCJ6069A
137.0
145.0
145.0
150.0
153.0 - 187.0
162.0 - 179.0
162.0 - 198.0
171.0 - 189.0
1
1
1
1
258.0
245.0
274.0
261.0
5
5
5
5
5.8
6.1
5.5
5.7
.108
.108
.108
.108
SMCG6070
SMCG6070A
SMCG6071
SMCG6071A
SMCJ6070
SMCJ6070A
SMCJ6071
SMCJ6071A
155.0
160.0
165.0
170.0
171.0 - 210.0
181.0 - 200.0
180.0 - 220.0
190.0 - 210.0
1
1
1
1
292.0
278.0
308.0
294.0
5
5
5
5
5.1
5.4
4.9
5.1
.108
.108
.108
.108
SMCG6072
SMCG6072A
SMCJ6072
SMCJ6072A
175.0
185.0
198.0 - 242.0
209.0 - 231.0
1
1
344.0
328.0
5
5
4.3
4.6
.108
.108
Microsemi
Scottsdale Division
Page 2
Copyright © 2007
6-21-2007 REV C
6036 thru
SMCG/J6072A, e3
NOTE 1: A TVS is normally selected according to the rated “Stand Off Voltage” VWM which should be equal to or greater than the dc or continuous peak
operating voltage level.
* V(BR) is measured after I(BR) has been applied for < 300 ms. No suffix is 10% tolerance and suffix A is 5% tolerance for V(BR) .
8700 E. Thomas Rd. PO Box 1390, Scottsdale, AZ 85252 USA, (480) 941-6300, Fax: (480) 947-1503
GMicrosemi
\\ll1l\li\ll lH\|\|n\
|pp A Peak Pulse Current - ",9 [pp
y.
l—
n
I
‘Pux VIM-19D
mu vm. '10
/ 2
t-Tima - ms
US 0
m‘uuu
1 mm
mm
m
1 10 mm was
100
75
50
25 u 25 an mu 15D
0 50 100 150 200
I‘ BOWS
PIEJOINS
Bidirectional Transient Voltage Suppressor
WWW.Microsemi .COM
SCOTTSDALE DIVISION
SMCG6036 thru SMCG6072A, e3
and SMCJ6036 thru SMCJ6072A, e3
SMCG/J
GRAPHS
Peak Pulse Power (PPP) in KW
Exponential wave-
form (See FIG. 3)
Measured at
Stand-off Voltage
Measured at
zero voltage
Microsemi
Scottsdale Division
Page 3
Copyright © 2007
6-21-2007 REV C
6036 thru
SMCG/J6072A, e3
Pulse Time (tp)
FIGURE 1
Non-repetitive peak pulse power rating curve.
Note: Peak power defined as peak voltage times peak current.
C: Ca
p
acitance in
p
ico farads
Square-wave pulse
V(BR): Breakdown Voltage in Volts
FIGURE 2 TYPICAL CAPACITANCE vs. BREAKDOWN VOLTAGE
Test waveform
parameters
tr = 10μsec.
tP = 1000μsec.
Peak Pulse Power (PPP) or current IPP (surge)
in percent of 25oC rating
Steady-state power
dissipation (watts)
ed
by R.E.A.
TL – Lead Temperature oC
FIGURE 5
Steady-state power
derating curve
FIGURE 3
P
U
L
S
E WAVEF
O
RM
TA Ambient Temperature oC
FIGURE 4 Derating curve
PACKAGE DIMENSIONS
DIMENSIONS IN INCHES
A B C D E F K L
MIN .115 .260 .220 .305 .077 .380 .025 .30
MAX .121 .280 .245 .320 .104 .400 .040 .060
DIMENSIONS IN MILLIMETERS
MIN 2.92 6.60 5.59 7.75 1.95 9.65 0.635 0.760
MAX 3.07 7.11 6.22 8.13 2.65 10.16 1.016 1.520
DO-214AB DO-215AB
8700 E. Thomas Rd. PO Box 1390, Scottsdale, AZ 85252 USA, (480) 941-6300, Fax: (480) 947-1503
Products related to this Datasheet
TVS DIODE 5.5V 11.7V DO215AB
TVS DIODE 6V 11.3V DO215AB
TVS DIODE 6V 11.3V DO215AB
TVS DIODE 5.5V 11.7V DO215AB
TVS DIODE 6.5V 12.5V DO215AB
TVS DIODE 7V 12.1V DO215AB
TVS DIODE 7V 12.1V DO215AB
TVS DIODE 6.5V 12.5V DO215AB
TVS DIODE 7V 13.8V DO215AB
TVS DIODE 7.5V 13.4V DO215AB
TVS DIODE 7.5V 13.4V DO215AB
TVS DIODE 7V 13.8V DO215AB
TVS DIODE 8V 15V DO215AB
TVS DIODE 8.5V 14.5V DO215AB
TVS DIODE 8.5V 14.5V DO215AB
TVS DIODE 8V 15V DO215AB
TVS DIODE 8.5V 16.2V DO215AB
TVS DIODE 9V 15.6V DO215AB
TVS DIODE 9V 15.6V DO215AB
TVS DIODE 8.5V 16.2V DO215AB
TVS DIODE 9V 17.3V DO215AB
TVS DIODE 10V 16.7V DO215AB
TVS DIODE 10V 16.7V DO215AB
TVS DIODE 9V 17.3V DO215AB
TVS DIODE 10V 19V DO215AB
TVS DIODE 11V 18.2V DO215AB
TVS DIODE 11V 18.2V DO215AB
TVS DIODE 10V 19V DO215AB
TVS DIODE 11V 22V DO215AB
TVS DIODE 12V 21.2V DO215AB