MSMBx5.0A - MXLSMBx170CAe3 Datasheet by Microsemi Corporation
View All Related Products | Download PDF DatasheetI o Microsemi MSMBJS 0A — MXLSMBJ17OCAe3
’Byfi
hllg //www,micrasemi.com
High Reliablllly Ug-Screened Plastic Products Ponlolio
Qart nomenclature
—
_
Notes 9 gad lzyaul
Flgure l and 4
‘—
§
Also available in
El
SMBJ5.0A — SMEJI 700Aa§
ET
PGKEGJA — PGKEZDOCABJ
Msc — Lawrence
Msc — Ireland
www. microsemi.com
RF01000, Rev. C (1/4/13) ©2013 Microsemi Corporation Page 1 of 7
MSMBG5.0A – MXLSMBG170CAe3,
MSMBJ5.0A – MXLSMBJ170CAe3
Available
600 Watt Surface Mount
Transient Voltage Suppressor
Screening in
reference to
MIL-PRF-19500
available
DESCRIPTION
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors
provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are
available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO-
215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO-
214AA package allows for greater PC board mounting density. It is available with SnPb or
RoHS compliant matte-tin plating.
DO-215AA
Gull-wing Package
DO-214AA
J-bend Package
NOTE: All SMB series are
equivalent to prior SMS package
identifications.
Also available in:
Commercial Grade
SMBJ5.0A – SMBJ170CAe3
T-18
package
(axial-leaded)
P6KE6.8A – P6KE200CAe3
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
• High reliability devices with wafer fabrication and assembly lot traceability.
• All devices 100% surge tested.
• Enhanced reliability screening in reference to MIL-PRF-19500 is also available.
Refer to High Reliability Up-Screened Plastic Products Portfolio for more details on the screening
options.
(See part nomenclature for all options.)
• Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
• 3σ lot norm screening performed on standby current (ID).
• RoHS compliant versions available.
APPLICATIONS / BENEFITS
• Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
• Protection from switching transients & RF induced voltage pulses.
• Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
• Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance:
Class 1: MSB 5.0A to MSMB 120CA
Class 2: MSMB 5.0A to MSMB 60CA
Class 3: MSMB 5.0A to MSMB 30CA
Class 4: MSMB 5.0A to MSMB 15CA
• Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance:
Class 1: MSMB 5.0A to MSMB 36CA
Class 2: MSMB 5.0A to MSMB 18CA
MAXIMUM RATINGS @ 25 ºC unless otherwise stated
MSC – Lawrence
6 Lake Street,
Lawrence, MA 01841
Tel: 1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC – Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
Parameters/Test Conditions
Symbol
Value
Unit
Junction and Storage Temperature TJ and
TSTG
-65 to +150
o
C
Thermal Resistance, Junction to Lead
RӨJL
25
oC/W
Thermal Resistance, Junction to Ambient (1)
RӨJA
90
oC/W
Peak Pulse Power Dissipation (2)
10/1000us
PPP
600
W
Rated Average Power Dissipation
(1)
@ TL < 25 ºC
@ TA = 25 ºC
PM(AV) 5
1.38
W
Tclamping (0 volts to V(BR)
min)
Unidirectional
Bidirectional
< 100
< 5
ps
ns
Forward Surge Current (3)
IFS
100
A (pk)
Solder Temperature @ 10 s
TSP
260
oC
Notes: 1. When mounted on FR4 PC board (1oz Cu) with recommended footprint (see pad layout on last page).
2. With impulse repetition rate (duty factor) of 0.01 % or less (also Figure 1 and 4).
3. Peak impulse of 8.3 ms half-sine wave (unidirectional only).
Package Dlmensions
MSMBJS 0A — MXLSMBJ170CAe3
Reliabilig Level
High Rehabilily Ug-
Screened Plastic Products
Pomolio
Surlace Mounl Package
600 W Power Level
Lead Form
RoHS Comgliance
+/- 5% Tolerance Level
Folariy
Stand-0H Voltage (vw)
Eleclrical Characteristics
RF01000, Rev. C (1/4/13) ©2013 Microsemi Corporation Page 2 of 7
MSMBG5.0A – MXLSMBG170CAe3,
MSMBJ5.0A – MXLSMBJ170CAe3
MECHANICAL and PACKAGING
• CASE: Void-free transfer molded thermosetting epoxy body meeting UL94V-0 requirements.
• TERMINALS: Tin-lead or RoHS compliant annealed matte-tin plating readily solderable per MIL- STD-750, method 2026.
• MARKING: Part number.
• POLARITY: Cathode end banded.
• TAPE & REEL option: Standard per EIA-481-1-A (add “TR” suffix to part number). Consult factory for quantities.
• WEIGHT: Approximately 0.1 grams.
• See Package Dimensions on last page.
PART NOMENCLATURE
M SM B G 5.0 C A e3
Reliability Level*
M
MA
MX
MXL
*(see High Reliability Up-
Screened Plastic Products
Portfolio)
Surface Mount Package
600 W Power Level
Lead Form
G = Gull-Wing
J = J-Bend
RoHS Compliance
e3 = RoHS Compliant
Blank = non-RoHS Compliant
+/- 5% Tolerance Level
Polarity
C = bidirectional
Blank = unidirectional
Stand-Off Voltage (VWM)
(see Electrical Characteristics
table)
SYMBOLS & DEFINITIONS
Symbol
Definition
VWM
Working Peak (Standoff) Voltage - The maximum peak voltage that can be applied over the operating temperature
range. This is also referred to as standoff voltage.
P
PP
Peak Pulse Power - Rated random recurring peak impulse power dissipation.
V(
BR)
Breakdown Voltage - The minimum voltage the device will exhibit at a specified current.
I
D
Standby Current - The current at the rated standoff voltage (V
WM
).
I
PP
Peak Pulse Current - The peak current during the impulse.
VC
Clamping Voltage - Clamping voltage at I
PP
(peak pulse current) at the specified pulse conditions (typically shown as
maximum value).
IBR Breakdown Current – The current used for measuring breakdown voltage V(
BR)
.
RF01000, Rev. C (1/4/13) ©2013 Microsemi Corporation Page 3 of 7
MSMBG5.0A – MXLSMBG170CAe3,
MSMBJ5.0A – MXLSMBJ170CAe3
ELECTRICAL CHARACTERISTICS @ 25 ºC
PART NUMBER
REVERSE
STAND-OFF
VOLTAGE
VWM
BREAKDOWN VOLTAGE
V(BR) @
I(BR)
MAXIMUM
CLAMPING
VOLTAGE
VC @ IPP
PEAK PULSE
CURRENT
(see Fig. 2)
IPP
MAXIMUM
STANDBY
CURRENT
ID @ VWM
Gull-Wing
J-Bend
V
V
mA
V
A
µA
MSMBG5.0A
MSMBJ5.0A
5
6.40 – 7.00
10
9.2
65.2
800
MSMBG6.0A
MSMBJ6.0A
6
6.67 – 7.37
10
10.3
58.3
800
MSMBG6.5A
MSMBJ6.5A
6.5
7.22 – 7.98
10
11.2
53.6
500
MSMBG7.0A
MSMBJ7.0A
7
7.78 – 8.60
10
12
50
200
MSMBG7.5A
MSMBJ7.5A
7.5
8.33 – 9.21
1
12.9
46.5
100
MSMBG8.0A
MSMBJ8.0A
8
8.89 – 9.83
1
13.6
44.1
50
MSMBG8.5A
MSMBJ8.5A
8.5
9.44 – 10.4
1
14.4
41.7
10
MSMBG9.0A
MSMBJ9.0A
9
10.0 – 11.1
1
15.4
39
5
MSMBG10A
MSMBJ10A
10
11.1 – 12.3
1
17
35.3
5
MSMBG11A
MSMBJ11A
11
12.2 – 13.5
1
18.2
33
5
MSMBG12A
MSMBJ12A
12
13.3 – 14.7
1
19.9
30.2
5
MSMBG13A
MSMBJ13A
13
14.4 – 15.9
1
21.5
27.9
1
MSMBG14A
MSMBJ14A
14
15.6 – 17.2
1
23.2
25.8
1
MSMBG15A
MSMBJ15A
15
16.7 – 18.5
1
24.4
24
1
MSMBG16A
MSMBJ16A
16
17.8 – 19.7
1
26
23.1
1
MSMBG17A
MSMBJ17A
17
18.9 – 20.9
1
27.6
21.7
1
MSMBG18A
MSMBJ18A
18
20.0 – 22.1
1
29.2
20.5
1
MSMBG20A
MSMBJ20A
20
22.2 – 24.5
1
32.4
18.5
1
MSMBG22A
MSMBJ22A
22
24.4 – 26.9
1
35.5
16.9
1
MSMBG24A
MSMBJ24A
24
26.7 – 29.5
1
38.9
15.4
1
MSMBG26A
MSMBJ26A
26
28.9 – 31.9
1
42.1
14.2
1
MSMBG28A
MSMBJ28A
28
31.1 – 34.4
1
45.4
13.2
1
MSMBG30A
MSMBJ30A
30
33.3 – 36.8
1
48.4
12.4
1
MSMBG33A
MSMBJ33A
33
36.7 – 40.6
1
53.3
11.3
1
MSMBG36A
MSMBJ36A
36
40.0 – 44.2
1
58.1
10.3
1
MSMBG40A
MSMBJ40A
40
44.4 – 49.1
1
64.5
9.3
1
MSMBG43A
MSMBJ43A
43
47.8 – 52.8
1
69.4
8.6
1
MSMBG45A
MSMBJ45A
45
50.0 – 55.3
1
72.7
8.3
1
MSMBG48A
MSMBJ48A
48
53.3 – 58.9
1
77.4
7.7
1
MSMBG51A
MSMBJ51A
51
56.7 – 62.7
1
82.4
7.3
1
MSMBG54A
MSMBJ54A
54
60.0 – 66.3
1
87.1
6.9
1
MSMBG58A
MSMBJ58A
58
64.4 – 71.2
1
93.6
6.4
1
MSMBG60A
MSMBJ60A
60
66.7 – 73.7
1
96.8
6.2
1
MSMBG64A
MSMBJ64A
64
71.1 – 78.6
1
103
5.8
1
MSMBG70A
MSMBJ70A
70
77.8 – 86.0
1
113
5.3
1
MSMBG75A
MSMBJ75A
75
83.3 – 92.1
1
121
4.9
1
MSMBG78A
MSMBJ78A
78
86.7 – 95.8
1
126
4.7
1
MSMBG85A
MSMBJ85A
85
94.4 – 104
1
137
4.4
1
MSMBG90A
MSMBJ90A
90
100 – 111
1
146
4.1
1
MSMBG100A
MSMBJ100A
100
111 – 123
1
162
3.7
1
MSMBG110A
MSMBJ110A
110
122 – 135
1
177
3.4
1
MSMBG120A
MSMBJ120A
120
133 – 147
1
193
3.1
1
MSMBG130A
MSMBJ130A
130
144 – 159
1
209
2.9
1
MSMBG150A
MSMBJ150A
150
167 – 185
1
243
2.5
1
MSMBG160A
MSMBJ160A
160
178 – 197
1
259
2.3
1
MSMBG170A
MSMBJ170A
170
189 – 209
1
275
2.2
1
I o Microsemi MSMBJS 0A — MXLSMBJ170CAe3
100
70
50
30
20
10
7 0
5,0
'9” 3;; - - - - L'li'é‘afmn
3.0 . — — - DECAV
20 —>| p—tw
Inn — — — —
10 / \‘ mum
07 ->| t~I‘-lw=,7ip
o 5 —> ' '<—‘: d="" 3="" square="" 0.2="" i="" ‘w="" i="" cunnsm="" wwsroms="" 0,1="" 0.1="" 0.2="" 05="" 1.0="" 20="" 50="" 10="" 20="" 50="" 100="" 200="" 1000="" 10000="" peak="" pulse="" power="" vs="" pulse="" time="" 7="">|<7‘[r 100="" \peak="" value="" lpp="" half="" value="" 'ptp="" 50="" 10x="" 1000="" wave="" form/="" x="" as="" defined="" by="" rea.="" 1="" i="" i="" 0="" 1="" 2="" 3="" pulse="" waveform="" for="" 10/1000="" exgonential="" surge="">7‘[r>—‘:>
RF01000, Rev. C (1/4/13) ©2013 Microsemi Corporation Page 4 of 7
MSMBG5.0A – MXLSMBG170CAe3,
MSMBJ5.0A – MXLSMBJ170CAe3
GRAPHS
tw – Pulse Width µs
FIGURE 1
Peak Pulse Power vs Pulse Time
t – Time – ms
Test waveform parameters: tr=10 µs, tp=1000µs
FIGURE 2
Pulse Waveform for 10/1000 Exponential Surge
Pulse Current in Percent of I
PP
P
PP
- Peak Pulse Power - kW
o Microsemi MSMBJ5 A — MXLSMBJ170CAe3
100%
Peak Pulse Power
/ (Single Pulse)
\l
m
N
u.
— Average
Power
Power in Percem ol 25‘C Rating
m
0
O 50 100 150 200
Derating Curve
1 0000
MEASURED AT
ZERO BIAS
1000
MEASU RED AT
STAN DOFF
1 00 VOLTAGE
1 10 100 1000
Typical Capacitance vs. Breakdown Voltage
RF01000, Rev. C (1/4/13) ©2013 Microsemi Corporation Page 5 of 7
MSMBG5.0A – MXLSMBG170CAe3,
MSMBJ5.0A – MXLSMBJ170CAe3
GRAPHS (continued)
TL Lead Temperature °C
FIGURE 3
Derating Curve
V(BR) - Breakdown Voltage - Volts
FIGURE 4
Typical Capacitance vs. Breakdown Voltage
NOTE: Bidirectional capacitance is half that shown at zero volts.
Peak Pulse Power (P
PP
) or continuous
Power in Percent of 25°C Rating
C – Capacitance - Picofarads
<—b—>
.077 .083 1.96 2.10
K >+ .235 .255 5.97 6.48
<—f .015="" .030="" .381="" .762="">—f>—b—>
RF01000, Rev. C (1/4/13) ©2013 Microsemi Corporation Page 6 of 7
MSMBG5.0A – MXLSMBG170CAe3,
MSMBJ5.0A – MXLSMBJ170CAe3
PACKAGE DIMENSIONS
See pad layout on next page.
Dimensions
Ltr
Inch
Millimeters
Min
Max
Min
Max
A
.077
.083
1.96
2.10
B
.160
.180
4.06
4.57
C
.130
.155
3.30
3.94
E
.077
.104
1.95
2.65
F
.235
.255
5.97
6.48
K
.015
.030
.381
.762
Dimensions
Ltr
Inch
Millimeters
Min
Max
Min
Max
A
.077
.083
1.96
2.10
B
.160
.180
4.06
4.57
C
.130
.155
3.30
3.94
D
.205
.220
5.21
5.59
E
.077
.104
1.95
2.65
L
.030
.060
.760
1.52
SMBG (DO-215AA)
SMBJ (DO-214AA)
r+o+l
RF01000, Rev. C (1/4/13) ©2013 Microsemi Corporation Page 7 of 7
MSMBG5.0A – MXLSMBG170CAe3,
MSMBJ5.0A – MXLSMBJ170CAe3
PAD LAYOUT
SMBG (DO-215AA)
Ltr
Inch
Millimeters
A
0.320
8.13
B
0.085
2.16
C
0.110
2.79
SMBJ (DO-214AA)
Ltr
Inch
Millimeters
A
0.260
6.60
B
0.085
2.16
C
0.110
2.79
Products related to this Datasheet
TVS DIODE 45V 72.7V DO214AA
TVS DIODE 6.5V 11.2V DO214AA
TVS DIODE 28V 45.4V DO214AA
TVS DIODE 7.5V 12.9V DO214AA
TVS DIODE 60V 96.8V DO214AA
TVS DIODE 18V 29.2V DO215AA
TVS DIODE 18V 29.2V DO215AA
TVS DIODE 40V 64.5V DO215AA
TVS DIODE 120V 193V DO214AA
TVS DIODE 150V 243V DO214AA
TVS DIODE 170V 275V DO214AA
TVS DIODE 11V 18.2V DO214AA
TVS DIODE 6V 10.3V DO215AA
TVS DIODE 6.5V 11.2V DO215AA
TVS DIODE 58V 93.6V DO215AA
TVS DIODE 6V 10.3V DO214AA
TVS DIODE 13V 21.5V DO215AA
TVS DIODE 9V 15.4V DO214AA
TVS DIODE 51V 82.4V DO214AA
TVS DIODE 9V 15.4V DO215AA
TVS DIODE 28V 45.4V DO214AA
TVS DIODE 12V 19.9V DO214AA
TVS DIODE 60V 96.8V DO214AA
TVS DIODE 40V 64.5V DO214AA
TVS DIODE 8V 13.6V DO214AA
TVS DIODE 43V 69.4V DO215AA
TVS DIODE 78V 126V DO214AA
TVS DIODE 10V 17V DO215AA
TVS DIODE 6V 10.3V DO214AA
TVS DIODE 100V 162V DO215AA