SMBG5333B-5388B Datasheet by Microsemi Corporation
View All Related Products | Download PDF DatasheetI O Microsemi
’M
hllg J/wwwmicrasemifiom
gart nomenclature
NDIBS e gad layaul
< efi="" we!="" also="" available="" in="" ie="" smbj5333="" —="" smbjsaas="" ie1="" msaaa—mszaa="" msc="" —="" lawrence="" msc="" —="" ireland="" www.="" microse="">
T4-LDS-0246-1, Rev. 1 (120180) ©2012 Microsemi Corporation Page 1 of 5
SMBG5333B thru SMBG5388B
Available
Surface Mount Silicon 5 Watt
Zener Diodes
DESCRIPTION
The SMBG5333B - SMBG5388B series of surface mount 5.0 watt Zeners provides a
selection from 3.3 to 200 volts with different tolerances as identified by suffix letter on the part
number. It is equivalent to the JEDEC registered 1N5333
thru 1N5388B with identical
electrical characteristics and testing. These parts are available
with either Sn/Pb plating or a
RoHS compliant matte-tin finish. This Gull-wing design (SMBG) in the DO-215AA allows for
visible solder connections. These plastic encapsulated Zeners have a moisture classification
of “Level 1” with no dry pack required. Microsemi also offers numerous other Zener products
to meet higher and lower power applications.
DO-215AA
Gull-wing Package
NOTE: All SMB series are
equivalent to prior SMS package
identifications.
Also available in:
DO-214AA Package
(J-bend surface mount)
SMBJ5333 – SMBJ5388
T-18 Package
(axial-leaded)
1N5333 – 1N5388
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
• Surface mount equivalent to JEDEC registered 1N5333 thru 1N5388 series.
• Ideal for high-density and low-profile mounting.
• Zener voltage available 3.3 V to 200 V.
• Plus/minus 10%, 5% and 2% voltage tolerances are available.
(See part nomenclature block.)
• RoHS compliant versions available.
APPLICATIONS / BENEFITS
• Regulates voltage over broad operating current and temperature ranges.
• Wide selection from 3.3 to 200 V.
• Non-sensitive to ESD per MIL-STD-750 method 1020.
• Withstands high surge stresses.
• Minimal changes of voltage versus current.
• High specified maximum current (IZM) with adequate heat sinking.
• Moisture classification is “Level 1” per IPC/JEDEC J-STD-020B with no dry pack required.
MAXIMUM RATINGS
MSC – Lawrence
6 Lake Street,
Lawrence, MA 01841
Tel: 1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC – Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
Parameters/Test Conditions
Symbol
Value
Unit
Junction and Storage Temperature
TJ and TSTG
-65 to +150
oC
Thermal Resistance Junction-to-Lead
RӨJL
25
oC/W
Thermal Resistance Junction-to-Ambient (1)
RӨJA
90
oC/W
Off-State Power Dissipation @ 25 oC (2)
PD
5.0
W
Forward Voltage @ 1.0 A
VF
1.2
V
Solder Temperature @ 10 s
TSP
260
oC
Notes: 1. When mounted on FR4 PC board (1oz Cu) with recommended footprint (see pad layout).
2. 5 watts at T L < 25 oC, or 1.38 watts at TA = 25 ºC when mounted on FR4 PC board with recommended
footprint (also see Figure 1).
Package Dlmensions
Surlace Mounl Package RoHS Comgliance
Gull-Wing Lead Frame
JEDEC lype number , , Breakdown Voltage Tolerance
Electrical
Characlerislics
T4-LDS-0246-1, Rev. 1 (120180) ©2012 Microsemi Corporation Page 2 of 5
SMBG5333B thru SMBG5388B
MECHANICAL and PACKAGING
• CASE: Void-free transfer molded thermosetting epoxy body meeting UL94V-0.
• TERMINALS: Gull-wing tin-lead or RoHS compliant annealed matte-tin plating solderable per MIL-STD-750, method 2026.
• MARKING: Part number without SMBx prefix (e.g. 5334B, 5334Be3, MX5348C, 5376A, etc.).
• POLARITY: Cathode indicated by band. Diode to be operated with the banded end positive with respect to the opposite end.
• TAPE & REEL option: Standard per EIA-481-1-A with 12 mm tape (add “TR” suffix to part number). Consult factory for
quantities.
• WEIGHT: 0.1 grams.
• See Package Dimensions on last page.
PART NOMENCLATURE
SMB G 5334 A (e3)
Surface Mount Package
Gull-Wing Lead Frame
JEDEC type number
(See Electrical
Characteristics table)
RoHS Compliance
e3 = RoHS Compliant
Blank = non-RoHS Compliant
Breakdown Voltage Tolerance
A = +/- 10%
B = +/- 5%
C = +/- 2%
SYMBOLS & DEFINITIONS
Symbol
Definition
IR
Reverse Current: The maximum reverse (leakage) current that will flow at the specified voltage and temperature.
IZ, IZT, IZK
Regulator Current: The dc regulator current (IZ), at a specified test point (IZT), near breakdown knee (IZK ).
IZM
Maximum Regulator (Zener) Current: The maximum rated dc current for the specified power rating.
IZSM
Maximum Zener Surge Current: The non-repetitive peak value of Zener surge current at a specified wave form.
VR
Reverse Voltage: The reverse voltage dc value, no alternating component.
V
Z
Zener Voltage: The Zener voltage the device will exhibit at a specified current (I
Z
) in its breakdown region.
ZZT or ZZK
Dynamic Impedance: The small signal impedance of the diode when biased to operate in its breakdown region at a
specified rms current modulation (typically 10% of IZT or IZK ) and superimposed on IZT or IZK respectively.
| OMicrosemi —
MicmNote 202
T4-LDS-0246-1, Rev. 1 (120180) ©2012 Microsemi Corporation Page 3 of 5
SMBG5333B thru SMBG5388B
ELECTRICAL CHARACTERISTICS @ TL = 30 oC
TYPE
NUMBER
REGULATOR
VOLTAGE
(VZ)
TEST
CURRENT
(IZT )
MAXIMUM
DYNAMIC
IMPEDANCE
(ZZ)
(A & B suffix
only)
MAXIMUM
REVERSE
CURRENT
(IR)
IR TEST
VOLTAGE
(VR)
(A suffix
only)
IR TEST
VOLTAGE
(VR)
(B & C
suffix
only)
MAXIMUM
REGULATOR
CURRENT
(IZM )
(B & C suffix
only)
MAXIMUM
DYNAMIC
KNEE
IMPEDANCE
ZZK @ 1.0 mA
MAXIMUM
SURGE
CURRENT
(IZSM )
V
mA
Ohms
µA
V
V
mA
Ohms
Amps
SMBG5333B
SMBG5334B
SMBG5335B
SMBG5336B
SMBG5337B
3.3
3.6
3.9
4.3
4.7
380
350
320
290
260
3.0
2.5
2.0
2.0
2.0
300
150
50
10
5.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1440
1320
1220
1100
1010
400
500
500
500
450
20
18.7
17.6
16.4
15.3
SMBG5338B
SMBG5339B
SMBG5340B
SMBG5341B
SMBG5342B
5.1
5.6
6.0
6.2
6.8
240
220
200
200
175
1.5
1.0
1.0
1.0
1.0
1.0
1.0
1.0
1.0
10
1.0
2.0
3.0
3.0
4.9
1.0
2.0
3.0
3.0
5.2
930
865
790
765
700
400
400
300
200
200
14.4
13.4
12.7
12.4
11.5
SMBG5343B
SMBG5344B
SMBG5345B
SMBG5346B
SMBG5347B
7.5
8.2
8.7
9.1
10
175
150
150
150
125
1.5
1.5
2.0
2.0
2.0
10
10
10
7.5
5.0
5.4
5.9
6.25
6.6
7.2
5.7
6.2
6.6
6.9
7.6
630
580
545
520
475
200
200
200
150
125
10.7
10
9.5
9.2
8.6
SMBG5348B
SMBG5349B
SMBG5350B
SMBG5351B
SMBG5352B
11
12
13
14
15
125
100
100
100
75
2.5
2.5
2.5
2.5
2.5
5.0
2.0
1.0
1.0
1.0
8.0
8.6
9.4
10.1
10.8
8.4
9.1
9.9
10.6
11.5
430
395
365
340
315
125
125
100
75
75
8.0
7.5
7.0
6.7
6.3
SMBG5353B
SMBG5354B
SMBG5355B
SMBG5356B
SMBG5357B
16
17
18
19
20
75
70
65
65
65
2.5
2.5
2.5
3.0
3.0
1.0
0.5
0.5
0.5
0.5
11.5
12.2
13
13.7
14.4
12.2
12.9
13.7
14.4
15.2
295
280
264
250
237
75
75
75
75
75
6.0
5.8
5.5
5.3
5.1
SMBG5358B
SMBG5359B
SMBG5360B
SMBG5361B
SMBG5362B
22
24
25
27
28
50
50
50
50
50
3.5
3.5
4.0
5.0
6.0
0.5
0.5
0.5
0.5
0.5
15.8
17.3
18
19.4
20.1
16.7
18.2
19
20.6
21.2
216
198
190
176
170
75
100
110
120
130
4.7
4.4
4.3
4.1
3.9
SMBG5363B
SMBG5364B
SMBG5365B
SMBG5366B
SMBG5367B
30
33
36
39
43
40
40
30
30
30
8.0
10
11
14
20
0.5
0.5
0.5
0.5
0.5
21.6
23.8
25.9
28.1
31
22.8
25.1
27.4
29.7
32.7
158
144
132
122
110
140
150
160
170
190
3.7
3.5
3.3
3.1
2.8
SMBG5368B
SMBG5369B
SMBG5370B
SMBG5371B
SMBG5372B
47
51
56
60
62
25
25
20
20
20
25
27
35
40
42
0.5
0.5
0.5
0.5
0.5
33.8
36.7
40.3
43
44.6
35.8
38.8
42.6
45.5
47.1
100
93
86
79
76
210
230
280
350
400
2.7
2.5
2.3
2.2
2.1
SMBG5373B
SMBG5374B
SMBG5375B
SMBG5376B
SMBG5377B
68
75
82
87
91
20
20
15
15
15
44
45
65
75
75
0.5
0.5
0.5
0.5
0.5
49
54
59
63
65.5
51.7
56
62.2
66
69.2
70
63
58
54.5
52.5
500
620
720
760
760
2.0
1.9
1.8
1.7
1.6
SMBG5378B
SMBG5379B
SMBG5380B
SMBG5381B
SMBG5382B
100
110
120
130
140
12
12
10
10
8.0
90
125
170
190
230
0.5
0.5
0.5
0.5
0.5
72
79.2
86.4
93.6
101
76
83.6
91.2
98.8
106
47.5
43
39.5
36.6
34
800
1000
1150
1250
1500
1.5
1.4
1.3
1.2
1.2
SMBG5383B
SMBG5384B
SMBG5385B
SMBG5386B
SMBG5387B
SMBG5388B
150
160
170
180
190
200
8.0
8.0
8.0
5.0
5.0
5.0
330
350
380
430
450
480
0.5
0.5
0.5
0.5
0.5
0.5
108
115
122
130
137
144
114
122
129
137
144
152
31.6
29.4
28
26.4
25
23.6
1500
1650
1750
1750
1850
1850
1.1
1.1
1.0
1.0
0.9
0.9
NOTE 1: Zener voltage (Vz) is measured at TL = 25 oC (+8, -2 oC). Voltage measurement to be performed 40 ±10 milliseconds after application
of dc current.
NOTE 2: The Zener impedance is derived from 1 kHz ac voltage resulting from an ac current modulation having an rms value equal to 10% of the
dc Zener current (IZT or IZK ) superimposed on IZT or IZK . See MicroNote 202 for Zener impedance variation with different operating
currents.
NOTE 3: The maximum current (IZM) sho wn is for a ± 5% tolerance devices. The IZM for other tolerances can be calculated using the formula:
IZM = P/VZM where VZM is the VZ at the high end of the voltage tolerance specified and P is the rated power for the method of mounting.
NOTE 4: The surge current (IZSM) is specified as the maximum peak of a non-recurrent half-sine wave of 8.3 ms duration.
I O Microsemi
5.0
4.5
4.0
3.5
3.0
2.5
2.0
1 .5
1 .0
.5
1 0,000
SMBSBSSE
MBSSSBB
1.000 MB5342
MBSMAB
100
PC board
10
0 25 50 75100125150175200 .1 1.0 10 100
Power Derating Curve ngacitance vs. Zener Voltage
1,000
SMBS3508
5M85357E
IHJH
55365
100
553783
SMESSBBB
1 O
.1 1.0 10 100
- Typical Capacitance vs.
Reverse Voltage for 5 Watt Zeners
T4-LDS-0246-1, Rev. 1 (120180) ©2012 Microsemi Corporation Page 4 of 5
SMBG5333B thru SMBG5388B
GRAPHS
Temperature (oC) VR (Volts)
FIGURE 1 – Power Derating Curve FIGURE 2 – Capacitance vs. Zener Voltage
VR (Volts)
FIGURE 3 - Typical Capacitance vs.
Reverse Voltage for 5 Watt Zeners
TL
T
A
on FR4
PC board
Capacitance (pF)
Capacitance (pF)
Pd, Maximum Power Dissipation (mW )
.077 .083 1.96 2.10
.235 .255 5.97 6.48
.015 .030 .381 .762
0.085 2.16
0.1 10 2.79
‘4— o—>|
T4-LDS-0246-1, Rev. 1 (120180) ©2012 Microsemi Corporation Page 5 of 5
SMBG5333B thru SMBG5388B
PACKAGE DIMENSIONS
Dimensions
Ltr
Inch
Millimeters
Min
Max
Min
Max
A
.077
.083
1.96
2.10
B
.160
.180
4.06
4.57
C
.130
.155
3.30
3.94
E
.077
.104
1.95
2.65
F
.235
.255
5.97
6.48
K
.015
.030
.381
.762
PAD LAYOUT
INCH
mm
A
0.320
8.13
B
0.085
2.16
C
0.110
2.79
Products related to this Datasheet
DIODE ZENER 3.3V 5W SMBG
DIODE ZENER 3.3V 5W SMBG
DIODE ZENER 3.6V 5W SMBG
DIODE ZENER 3.6V 5W SMBG
DIODE ZENER 3.6V 5W SMBG
DIODE ZENER 3.6V 5W SMBG
DIODE ZENER 3.6V 5W SMBG
DIODE ZENER 3.6V 5W SMBG
DIODE ZENER 3.9V 5W SMBG
DIODE ZENER 3.9V 5W SMBG
DIODE ZENER 3.9V 5W SMBG
DIODE ZENER 3.9V 5W SMBG
DIODE ZENER 3.9V 5W SMBG
DIODE ZENER 3.9V 5W SMBG
DIODE ZENER 4.3V 5W SMBG
DIODE ZENER 4.3V 5W SMBG
DIODE ZENER 4.3V 5W SMBG
DIODE ZENER 4.3V 5W SMBG
DIODE ZENER 4.3V 5W SMBG
DIODE ZENER 4.3V 5W SMBG
DIODE ZENER 4.7V 5W SMBG
DIODE ZENER 4.7V 5W SMBG
DIODE ZENER 4.7V 5W SMBG
DIODE ZENER 4.7V 5W SMBG
DIODE ZENER 4.7V 5W SMBG
DIODE ZENER 4.7V 5W SMBG
DIODE ZENER 5.1V 5W SMBG
DIODE ZENER 5.1V 5W SMBG
DIODE ZENER 5.1V 5W SMBG
DIODE ZENER 5.1V 5W SMBG