MSiO4 * MSi
1 Amp Schottky Rectifier
06
_r A
@—
‘_ Dim, inches Millimeter
Minimum Maximum Minimum Maximum Nates
A Mi .i07 2,057 2.718 Dia.
B E i.io ——— 27.94 —-—
c .l60 .205 4064 5.207 .
CATHODE BAND\ D 028 034 .7“ 864 Die.
70,
B PLASTiC D041
»IL a
Working Repetitive
Mierosernl’ Industry Peak Reverse Peak Reverse o Senottky Barrier Rectifier
Cataiog Number Part Number Voltage Voitage “Guard Ring Protection
M3104 40V 40V 0 175°C Junction Temperature
M8105 MBRiso 50v 50v . VRRM 40 ‘0 60 Volts
M3105 MBRiBD 50V 60V
SRIDS
Eiectr'lcal Characteristics
Average forward current lF(Av) 1.0 Amps TL : i23“c sauare wave, RBSJL : 25"c/w, L : 1/¢~
Maximum surge current ‘FSM 50 Amps Elms, hall sme, U = 175 C
Max peak lorwurd voltage VFM .69 Voi s 'FM : 1.0A:TJ : 25°C
Max peak reverse current 'RM 100 ,uA VRRM.TJ = we
Typicai Junction capacitance CJ 53pF VR : sown : 25°C
'Pulse test: Pulse width 300 usec. Duty cycle 2%
Thermal and Mechanicai
Storage temperature range Tsrc 755°C to i75°c
Operating iunctian temp range Tu -55°c ta 175°C
Maximum tnermal resistance L = 1/4" RSJL 25“c/w Junction to Lead
Weignt .Oii ounces (0.34 grams) typical
scamnu: 57017 East Dramas Rand, P0. Box 1190
' ' Scettsaa/e. AZ 55252
Icrasem
FAX- (480) 94771503
www.mr‘crasernr‘. Carri
05—17—07 Rev, 4
MSTOZL * M8106
Figure I figure 5
Wear Forward Characteristics Wear Junckion napacnanae
100
80
so
u
40 "1 200
3 mo
5.
20 '3 so
3‘ 40
m .§ 20
8.0 g
—: m
6-0 .1 2‘3 1 m 100
4.0 Reverse Vo‘lcge , Vo‘ls
2.0
Instantanenus Forward Current — Ampere:
.1
0 ,4 .8 I] 1,6 2,0 2,4 2.8
Instantaneous Forward Vauaae — Vans
figure 2
Typica‘ Reverse Characteristics
1 000
100
150°C
3
'0
weal Reverse Current A ,uA
.01250
0 we 20 so 40 so so 70 so 90 we
Reverse Vo‘tuge — Vo‘ts
05—17—07 Reva 4
Products related to this Datasheet
DIODE SCHOTTKY 40V 1A DO204AL
DIODE SCHOTTKY 40V 1A DO204AL
DIODE SCHOTTKY 50V 1A DO204AL
DIODE SCHOTTKY 50V 1A DO204AL
DIODE SCHOTTKY 60V 1A DO204AL
DIODE SCHOTTKY 60V 1A DO204AL
DIODE SCHOTTKY 40V 1A DO204AL
DIODE SCHOTTKY 40V 1A DO204AL
DIODE SCHOTTKY 50V 1A DO204AL
DIODE SCHOTTKY 50V 1A DO204AL
DIODE SCHOTTKY 60V 1A DO204AL
DIODE SCHOTTKY 60V 1A DO204AL