HSM825,830,835,840,845 Datasheet by Microsemi Corporation
View All Related Products | Download PDF Datasheet
8 Amp Schottky Rectifier
HSM825 — HSM845
4% CATHODE BAND
4% CATHODE BAND
_l_i_l_
E :IACA
TiT
Pa l
D0214AE
Pa
DOZiSAB
rr
_m
\
Di
Iommaom)
m, inches
Minimum M
.117
.260
.220
.307
.075
.350
.025
.030
M meter
axirrlurrl Minimum Maximum Notes
.123 2.97 3.12
.280 5.60 7,”
.245 5.59 6.22
.322 7.80 8.15
.095 1.91 2.41
.400 9.65 10.16
.040 .640 1.02
.060 .760 1.52
Microsemi industry
Catalog Number Part Number
HSM825‘ SKEZL
HSM830' SL83L
HSMESS’ SKBSSL
HSMBMJ' SK84L
HSMBAS' SKBASL
Working Peak Repetitive Peak
Reverse Voltage Reverse Voltage
25V
30V
35V
40V
45V
25V
30V
35V
40V
45V
‘Add Suffix J For J Lead or G For Gull Wing Lead Configuration
'Schottky Barrier Rectifier
°Guard Ring Protection
0 175°C Junction Temperature
I High Current Capability
- VRRM 25 to 45 Volts
I Surface mount package
Electrical Characteristics
Average lorworu current
Maximum surge current
Max peak lprwara voltage
Max peak larward voltage
Max peak reverse current
Typical Junction capacitance
l row) 3.0 Amps
I row) 350 Amps
VFM .47 Volts
Vrlll .62 Volts
WM 250 ,uA
CJ 560pr
Square wave
Elms. halt sine
lFM : B.0A:TJ
1.1 : 175“!)
50"6‘
lru : 3mm : 25'0‘
VRRNUJ = 25°C
VR : 5.0V.TJ : 25°C
. Pulse test: Pulse mm 300 ,usec. Duty cycle zz
Thermal and Mechanical Characteristics
Storage temperature range
Operating junction ternp range
Maximum tnermol resistance
Weignt
1er
TJ
FeJL
755% to 175"C
—55°C to 175°C
20°c/w Junction to lead
.005 ounces (.22 grams) typical
, 8700 East Thamas Road, P.0. Bax 1190
Scottsdale. AZ 55252
0 . SCOTTSDALE
M/CfOSé‘m/ gmjgggggiggg
www.microsmmicom
05*1 5*07 Rev, 3
HSM825 — HSM845
Figure i Figure 3
Typicai Forward cnaracteristic iypicai Junction Capacitance
1000
800
see
_ 2000
400 a
I
E 1000
ism 25°C 2
200 g
g 400
me E 200
an E
—=. 100
60
.1 1.3 1 10
m Reverse Vaitage , Vaits
N
a
mind
coo
:b
o
.N
o
Instantaneous Forward Current 4 Arnperes
'c
.1 .3 .5 .7 .9 1.1 1.3 1.5
instantaneous Forward Voitnge — Vnits
Figure 2
Typicai Reverse Characteristics
10000
1000
100
Typical Reverse Current — ,JA
5
0 ID 20 30 40 50
Reverse anlaqe — Volts
.1
05—15—07 Rev. 3
Products related to this Datasheet
DIODE SCHOTTKY 25V 8A DO215AB
DIODE SCHOTTKY 25V 8A DO215AB
DIODE SCHOTTKY 25V 8A DO214AB
DIODE SCHOTTKY 25V 8A DO214AB
DIODE SCHOTTKY 30V 8A DO215AB
DIODE SCHOTTKY 30V 8A DO215AB
DIODE SCHOTTKY 30V 8A DO214AB
DIODE SCHOTTKY 30V 8A DO214AB
DIODE SCHOTTKY 35V 8A DO215AB
DIODE SCHOTTKY 35V 8A DO215AB
DIODE SCHOTTKY 35V 8A DO214AB
DIODE SCHOTTKY 35V 8A DO214AB
DIODE SCHOTTKY 40V 8A DO215AB
DIODE SCHOTTKY 40V 8A DO215AB
DIODE SCHOTTKY 40V 8A DO214AB
DIODE SCHOTTKY 40V 8A DO214AB
DIODE SCHOTTKY 45V 8A DO215AB
DIODE SCHOTTKY 45V 8A DO215AB
DIODE SCHOTTKY 45V 8A DO214AB
DIODE SCHOTTKY 45V 8A DO214AB