30KPA28A-288CA,e3 Datasheet by Microsemi Corporation
View All Related Products | Download PDF DatasheetI o Microsemi
’pws HALOGEN
FREE
. \
\\
e h" ://va.micrcsemi.ccm \
\
m | |
Msc - Lawrence
Figure 1
_ Msc - Ireland
Electrical —
Moles
Figure 5 . > www.microsemi.com
flgLefi WVEELCZ
RF01132, Rev. B (7/26/13) ©2013 Microsemi Corporation Page 1 of 8
30KPA28Ae3 – 30KPA288CAe3
Compliant
30,000 Watt Transient Voltage Suppressor
(TVS) Protection Device
DESCRIPTION
This device clamps dangerous high-voltage short-term transients such as those produced by
the secondary effects of lightning strikes, providing circuit protection to several class levels in
the IEC61000-4-5 specification. Clamping time is virtually instantaneous. It also provides
protection from transients caused by inductive load dumps, RFI, and ESD, providing protection
to IEC61000-4-2 and -4-4.
P600 Package
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
• Available in both unidirectional and bidirectional configurations
• 5% voltage tolerance
• Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
• RoHS compliant (2002/95/EC)
• MSL level 1 (J-STD-020)
• RoHS compliant
APPLICATIONS / BENEFITS
• Protection from transients caused by lightning strikes, switching transients, RFI, and ESD.
• Protection from the secondary effects of lightning per IEC61000-4-5
• Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
MAXIMUM RATINGS @ 25 ºC unless otherwise noted
Parameters/Test Conditions
Symbol
Value
Unit
Junction and Storage Temperature
T
J
and
TSTG
-55 to +175
oC
Thermal Resistance, Junction to Lead @ 3/8 inch (10 mm)
lead length from body
R
ӨJL
8.0
oC/W
Thermal Resistance, Junction to Ambient
RӨJA
77.5
oC/W
Non Repetitive Peak Forward Surge Current
(8.3ms single half sine wave)
(1)
I
FSM
400
A
Rated Average Power Dissipation @ T
L
= 75 ºC,
(0.375 inch (9.5 mm) from body)
(2)
P
M(AV)
8.0
W
Peak Pulse Power Dissipation with a 10/1000 μs waveform
(see Figure 1)
PPP 30,000 W
Peak Pulse Current with a 10/1000 μs waveform
(3)
IPP See
Electrical
Table
A
Solder Temperature @ 10 s
260
oC
Notes: 1. Measured on 8.3ms single half sine-wave or equivalent square wave, duty cycle = 4 pulses per minute
maximum
2. Mounted as shown in Figure 5
3. Non-repetitive current pulse, per Figure 3 and derated above TA = 25 ºC per Figure 2
MSC – Lawrence
6 Lake Street,
Lawrence, MA 01841
1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC – Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
mam
W4
Kilowafi Rating
Encaasulated Plastic
Package
-Ieaded Device
Stand-on Vollane R 11
Electrical Characterlsllcs
RoHS Comgliance
5 % Vollage Tolerance
Folarilx
RF01132, Rev. B (7/26/13) ©2013 Microsemi Corporation Page 2 of 8
30KPA28Ae3 – 30KPA288CAe3
MECHANICAL and PACKAGING
• CASE: Epoxy body meets UL94V-0
• TERMINALS: Matte-tin plating, fully RoHS compliant. Solderable per MIL-STD-750, method 2026.
• MARKING: Manufacturer ID, date code and part number
• POLARITY: For unidirectional types the color band denotes the cathode, which is positive with respect to the anode under normal
TVS operation.
• TAPE & REEL option: Standard per EIA-296 (add “TR” suffix to part number). Consult factory for quantities.
• WEIGHT: Approximately 0.07 ounce (2.0 grams)
• See Package Dimensions on last page.
PART NOMENCLATURE
30 K P A 28 C A e3
Peak Pulse Power
Kilowatt Rating
Encapsulated Plastic
Package
Axial-leaded Device
Stand-off Voltage Rating
(see Electrical Characteristics
table)
RoHS Compliance
e3 = RoHS compliant
5 % Voltage Tolerance
Polarity
C = Bi-directional
Blank = Unidirectional
SYMBOLS & DEFINITIONS
Symbol
Definition
αV(BR)
Temperature Coefficient of Breakdown Voltage: The change in breakdown voltage divided by the change in
temperature that caused it expressed in %/°C or mV/°C.
ID
Standby Current: The current through the device at rated stand-off voltage.
IPP
Peak Impulse Current: The maximum rated random recurring peak impulse current or nonrepetitive peak impulse
current that may be applied to a device. A random recurring or nonrepetitive transient current is usually due to an
external cause, and it is assumed that its effect will have completely disappeared before the next transient arrives.
PPP
Peak Pulse Power. The rated random recurring peak impulse power or rated nonrepetitive peak impulse power. The
impulse power is the maximum-rated value of the product of IPP and VC.
V(BR)
Breakdown Voltage: The voltage across the device at a specified current I(BR) in the breakdown region.
VC
Clamping Voltage: The voltage across the device in a region of low differential resistance during the application of an
impulse current (IPP) for a specified waveform.
VWM
Working Standoff Voltage: The maximum-rated value of dc or repetitive peak positive cathode-to-anode voltage that
may be continuously applied over the standard operating temperature.
oMicrosemi —
RF01132, Rev. B (7/26/13) ©2013 Microsemi Corporation Page 3 of 8
30KPA28Ae3 – 30KPA288CAe3
ELECTRICAL CHARACTERISTICS @ 25 ºC
DEVICE
BREAKDOWN
VOLTAGE(2)
V(BR) @ I(BR)
(Volts)
TEST
CURRENT
I(BR)
(mA)
STAND-
OFF
VOLTAGE
VWM
(Volts)
MAXIMUM
STANDBY
CURRENT(4)
ID @ VWM
(µA)
MAXIMUM
PEAK PULSE
CURRENT(3)
IPP
(A)
MAXIMUM
CLAMPING
VOLTAGE
VC @ IPP
(Volts)
MAXIMUM
TEMPERATURE
COEFFICIENT
αV(BR)
(%/ °C)
Min
Max
30KPA28Ae3 / 30KPA28CAe3
31.28
34.2
50
28
5000
606.0
50.0
0.1
30KPA30Ae3 / 30KPA30CAe3 33.51 36.7 50 30 5000 548.9 55.2 0.1
30KPA33Ae3 / 30KPA33CAe3
36.90
40.4
50
33
5000
517.9
58.5
0.1
30KPA36Ae3 / 30KPA36CAe3
40.20
44.0
50
36
5000
490.3
61.8
0.1
30KPA39Ae3 / 30KPA39CAe3
43.60
47.7
20
39
2000
450.9
67.2
0.1
30KPA42Ae3 / 30KPA42CAe3
46.90
51.3
10
42
1000
420.8
72.0
0.1
30KPA43Ae3 / 30KPA43CAe3
48.00
52.6
10
43
1000
415.1
73.0
0.1
30KPA45Ae3 / 30KPA45CAe3
50.30
55.0
5
45
250
391.5
77.4
0.1
30KPA48Ae3 / 30KPA48CAe3
53.60
58.7
5
48
150
371.3
81.6
0.1
30KPA51Ae3 / 30KPA51CAe3
57.00
62.4
5
51
50
350.7
86.4
0.1
30KPA54Ae3 / 30KPA54CAe3
60.30
66.0
5
54
20
331.5
91.4
0.1
30KPA58Ae3 / 30KPA58CAe3
64.80
70.9
5
58
20
327.9
92.4
0.1
30KPA60Ae3 / 30KPA60CAe3
67.00
73.4
5
60
15
297.1
102
0.1
30KPA64Ae3 / 30KPA64CAe3
71.50
78.3
5
64
10
291.3
104
0.1
30KPA66Ae3 / 30KPA66CAe3
73.70
80.7
5
66
2
283.2
107
0.1
30KPA70Ae3 / 30KPA70CAe3
78.20
85.6
5
70
2
278.0
109
0.1
30KPA71Ae3 / 30KPA71CAe3
79.3
86.8
5
71
2
271.1
111.5
0.1
30KPA72Ae3 / 30KPA72CAe3
80.4
88.0
5
72
2
265.8
114.0
0.1
30KPA75Ae3 / 30KPA75CAe3
83.8
91.7
5
75
2
253.8
119.4
0.1
30KPA78Ae3 / 30KPA78CAe3
87.1
95.4
5
78
2
234.9
129.0
0.1
30KPA84Ae3 / 30KPA84CAe3
93.8
102.7
5
84
2
217.7
139.2
0.1
30KPA90Ae3 / 30KPA90CAe3 100.5 110.1 5 90 2 207.0 146.4 0.1
30KPA96Ae3 / 30KPA96Cae3 107.2 117.4 5 96 2 194.2 156.0 0.1
30KPA102Ae3 / 30KPA102CAe3
113.9 124.7 5 102 2 183.0 165.6 0.1
30KPA108Ae3 / 30KPA108CAe3
120.6
132.0
5
108
2
172.9
175.2
0.1
30KPA120Ae3 / 30KPA120CAe3
134.0 146.8 5 120 2 155.9 194.4 0.1
30KPA132Ae3 / 30KPA132CAe3
147.4 161.4 5 132 2 142.3 213.0 0.1
30KPA144Ae3 / 30KPA144CAe3
160.8 176.1 5 144 2 135.8 223.2 0.1
30KPA150Ae3 / 30KPA150CAe3
167.6
183.5
5
150
2
129.8
233.4
0.1
30KPA156Ae3 / 30KPA156CAe3
174.3 190.8 5 156 2 123.7 245.0 0.1
30KPA160Ae3 / 30KPA160CAe3
178.7 195.7 5 160 2 120.0 252.6 0.1
30KPA168Ae3 / 30KPA168Cae3 187.7 205.5 5 168 2 111.2 272.4 0.1
30KPA170Ae3 / 30KPA170CAe3
189.9 207.9 5 170 2 110.2 275.0 0.1
30KPA180Ae3 / 30KPA180CAe3
201.1 220.1 5 180 2 104.3 290.4 0.1
30KPA198Ae3 / 30KPA198CAe3
221.2 242.2 5 198 2 94.7 319.8 0.1
30KPA216Ae3 / 30KPA216CAe3
241.3 264.2 5 216 2 86.9 348.6 0.1
30KPA240Ae3 / 30KPA240CAe3
268.1
293.5
5
240
2
78.3
387.0
0.1
30KPA258Ae3 / 30KPA258CAe3
288.2
315.6
5
258
2
72.8
416.4
0.1
30KPA260Ae3 / 30KPA260CAe3
290.4 318.0 5 260 2 72.8 416.0 0.1
30KPA270Ae3 / 30KPA270Cae3 301.6 330.2 5 270 2 69.5 436.2 0.1
Continued on next page.
cum-mew —
r Figure 3 Figure 2
RF01132, Rev. B (7/26/13) ©2013 Microsemi Corporation Page 4 of 8
30KPA28Ae3 – 30KPA288CAe3
ELECTRICAL CHARACTERISTICS @ 25 ºC (continued)
DEVICE
BREAKDOWN
VOLTAGE(2)
V(BR) @ I(BR)
(Volts)
TEST
CURRENT
I(BR)
(mA)
STAND-
OFF
VOLTAGE
VWM
(Volts)
MAXIMUM
STANDBY
CURRENT(4)
ID @ VWM
(µA)
MAXIMUM
PEAK PULSE
CURRENT(3)
IPP
(A)
MAXIMUM
CLAMPING
VOLTAGE
VC @ IPP
(Volts)
MAXIMUM
TEMPERATURE
COEFFICIENT
αV(BR)
(%/ °C)
Min
Max
30KPA280Ae3 / 30KPA280CAe3 312.8 342.4 5 280 2 65.3 464.0 0.1
30KPA288Ae3 / 30KPA288CAe3 321.7 352.2 5 288 2 64.5 469.9 0.1
Consult factory for higher voltages.
NOTES:
(1) All ratings at 25 ºC unless specified otherwise.
(2) V(BR) measured after I(BR) applied for 300 µs, I(BR) = square wave pulse or equivalent.
(3) Surge current waveform per Figure 3 and derated per Figure 2.
(4) For bidirectional types with VWM of 30 volts and less, the ID limit is doubled.
I o Microsemi
1 000
100
10
0.1
10'6 10’5 10“ 10’3
Peak Pulse Power Rating Curve
100
80
60
40
20
0 25 50 75 100 125 150 175 200
Pulse Derating Curve
RF01132, Rev. B (7/26/13) ©2013 Microsemi Corporation Page 5 of 8
30KPA28Ae3 – 30KPA288CAe3
GRAPHS
td – Pulse Width (Sec.)
FIGURE 1
Peak Pulse Power Rating Curve
TA Ambient Temperature (°C)
FIGURE 2
Pulse Derating Curve
PPP – Peak Pulse Power (KW)
Peak Pulse Power (P
PP
) or Current (l
PP
)
Derating in Percentage %
I O Microsemi
7»|<7t[r 100="" \laeak="" value="" lpp="" half="" value="" i?="" 50="" 10x="" 1000="" wave="" form/="" x="" as="" defined="" by="" rea.="" 1="" i="" i="" 0="" 1="" 2="" 3="" pulse="" waveform="" for="" 10/1000="" exgonential="" surge="" ei-direckional="" v="OV" uni-directional="" v="ov" —="" —="" blrdlrectlonal@vr="" 10‘000="" —="" —="" umrdlreraional@vr="" 100="" mm:="" h="" dmhz="" vslgsdmvprp="" 0="" 50="" 100="" 150="" 200="" 250="" 300="" tygical="" junction="" capacitance="">7t[r>
RF01132, Rev. B (7/26/13) ©2013 Microsemi Corporation Page 6 of 8
30KPA28Ae3 – 30KPA288CAe3
GRAPHS (continued)
t – Time – ms
Test waveform parameters: tr=10 µs, tp=1000µs
FIGURE 3
Pulse Waveform for 10/1000 Exponential Surge
V(BR) – Reverse Breakdown Voltage (V)
FIGURE 4
Typical Junction Capacitance
Pulse Current in Percent of IPP
C
T
, J Total Capacitance (pF)
I o Micmsemi
9
8
7
6
5
4 L:n375'(9 5mm)
3 Lead Lengths
_.| |._
2 FC’ZE
1
0
D 25 50 75 100 125 150 175 200
Steady State Power Deraling Curve
450
ACID
350
300
250
200
150
100
50
1 10 100
Maximum Nonrregetitive Forward Surge Current
RF01132, Rev. B (7/26/13) ©2013 Microsemi Corporation Page 7 of 8
30KPA28Ae3 – 30KPA288CAe3
GRAPHS (continued)
TL – Lead Temperature (°C)
FIGURE 5
Steady State Power Derating Curve
Number of Cycles at 60 Hz
FIGURE 6
Maximum Non-repetitive Forward Surge Current
Steady State Power Dissipation (W)
IFSM Peak Forward Surge Current (A)
RF01132, Rev. B (7/26/13) ©2013 Microsemi Corporation Page 8 of 8
30KPA28Ae3 – 30KPA288CAe3
PACKAGE DIMENSIONS
Dimensions
Dim
Inch
Millimeters
Min
Max
Min
Max
LL
0.750
-
19.05
-
BL
0.340
0.360
8.645
9.135
BD
0.340
0.360
8.645
9.135
LD
0.047
0.053
1.194
1.346
Products related to this Datasheet
TVS DIODE 102V 165.6V P600
TVS DIODE 102V 165.6V P600
TVS DIODE 102V P600
TVS DIODE 102V P600
TVS DIODE 108V 175.2V P600
TVS DIODE 108V 175.2V P600
TVS DIODE 108V P600
TVS DIODE 108V P600
TVS DIODE 120V 194.4V P600
TVS DIODE 120V 194.4V P600
TVS DIODE 120V P600
TVS DIODE 120V P600
TVS DIODE 132V 213V P600
TVS DIODE 132V 213V P600
TVS DIODE 132V P600
TVS DIODE 132V P600
TVS DIODE 144V 223.2V P600
TVS DIODE 144V 223.2V P600
TVS DIODE 144V P600
TVS DIODE 144V P600
TVS DIODE 150V 233.4V P600
TVS DIODE 150V 233.4V P600
TVS DIODE 150V P600
TVS DIODE 150V P600
TVS DIODE 156V 245V P600
TVS DIODE 156V 245V P600
TVS DIODE 156V P600
TVS DIODE 156V P600
TVS DIODE 160V 252.6V P600
TVS DIODE 160V 252.6V P600