HCU/Z/E Series Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF Datasheet—
VISHAY.
V
ww shay.com/doc?99912
®
RDHS
cowum
s‘cag@v\shay.com
www.v\shay.CUm/doc?91000
HCU, HCZ, HCE Series
www.vishay.com Vishay Draloric
Revision: 16-Sep-14 1Document Number: 22153
For technical questions, contact: slcap@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Ceramic Singlelayer DC Disc Capacitors,
3 kVDC General Purpose
MARKING
Marking indicates, capacitance, tolerance code, and rated
voltage.
OPERATING TEMPERATURE RANGE
-40 °C to +85 °C
TEMPERATURE CHARACTERISTICS
Class 1 N750 (U2J)
Class 2 Y5S, Y5U, Y5V
SECTIONAL SPECIFICATIONS
Climatic category (according to EN 60068-1):
40/085/21
FEATURES
• High capacitance in small sizes
• Low losses
• Wide range of different lead styles
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• Lighting ballasts
•SMPS
DESIGN
The capacitors consist of a ceramic disc which is silver
plated on both sides. Connection leads are made of tinned
copper having diameters of 0.6 mm or 0.8 mm.
The capacitors may be supplied with straight or kinked
leads having a lead spacing of 7.5 mm.
Coating is made of blue colored flame retardant epoxy resin
in accordance with UL 94 V-0.
CAPACITANCE RANGE
10 pF to 22 nF
RATED VOLTAGE
3 kVDC
DIELECTRIC STRENGTH
5000 VDC, 2 s Component test
INSULATION RESISTANCE AT 500 VDC
10 000 M (60 s)
TOLERANCE ON CAPACITANCE
± 10 %, ± 20 %
DISSIPATION FACTOR
Class 1:
C < 30 pF:
C 30 pF: max. 0.1 % (1 MHz)
Class 2: max. 2.5 % (1 kHz)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Ceramic Class 1 2
Ceramic Dielectric N750, Y5T, Y5U
Voltage (VDC) 3000
Min. Capacitance (pF) 10 68
Max. Capacitance (pF) 330 10 000
Mounting Radial
100 pF
C
------------------- + 0.7
x 10-4 max. 1 MHz
VISHAY.
s‘cap@v\shay,com
www.v\shay,com/doc?91000
HCU, HCZ, HCE Series
www.vishay.com Vishay Draloric
Revision: 16-Sep-14 2Document Number: 22153
For technical questions, contact: slcap@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters
ORDERING INFORMATION
CAPACITANCE
(pF)
TOLERANCE
(%)
BODY
DIAMETER
Dmax. (mm)
BODY
THICKNESS
Smax. (mm)
LEAD
SPACING (1)
F (mm)
± 1 mm
LEAD
DIAMETER (1)
d (mm)
± 0.05 mm
WIDTH (1)
V (mm)
± 0.5 mm
ORDERING CODE
MISSING DIGITS
SEE ORDERING
CODE BELOW
N750 (U2J)
10
± 10
7.0
4.0
10.0
0.6
1.3
HCU100KBC###KR
15 HCU150KBC###KR
22 HCU220KBC###KR
33 HCU330KBC###KR
47 8.0 1.4 HCU470KBC###KR
68 9.0 HCU680KBC###KR
82 10.0
4.4 0.8 1.6
HCU820KBC###KR
100 HCU101KBC###KR
150 11.0 HCU151KBC###KR
220 15.0 HCU221KBC###KR
330 17.0 HCU331KBC###KR
Y5T (2D3)
68
± 10, ± 20
7.0
4.0 10.0
0.6 1.8
HCZ680#BC###KR
82 HCZ820#BC###KR
100 HCZ101#BC###KR
120 HCZ121#BC###KR
150 HCZ151#BC###KR
180
8.0
HCZ181#BC###KR
220 HCZ221#BC###KR
330 HCZ331#BC###KR
470 10.0 HCZ471#BC###KR
680 HCZ681#BC###KR
1000 11.0
0.8 2.0
HCZ102#BC###KR
1200 15.0 HCZ122#BC###KR
1500 HCZ152#BC###KR
2200 17.0 HCZ222#BC###KR
3300 21.0 HCZ332#BC###KR
4700 HCZ472#BC###KR
6800 25.0 HCZ682#BC###KR
Smax.
Ø d ± 0.05
V
F
Dmax.
30 - 3
or 10 ± 1
3.0 max.
VISHAY.
I
www.v|5haycom/dac722001
s‘cap@v\shay,com
www.v\shay,com/doc?91000
HCU, HCZ, HCE Series
www.vishay.com Vishay Draloric
Revision: 16-Sep-14 3Document Number: 22153
For technical questions, contact: slcap@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Standard lead configuration, other lead spacing and diameter available on request
Y5U (2E3)
470
± 20
7.0
4.0 10.0
0.6 2.0
HCE471MBC###KR
680 8.0 HCE681MBC###KR
1000 9.0 HCE102MBC###KR
1500 11.0 HCE152MBC###KR
2200 HCE222MBC###KR
3300 15.0
0.8 2.2
HCE332MBC###KR
4700 17.0 HCE472MBC###KR
6800 21.0 HCE682MBC###KR
10 000 25.0 2.5 HCE103MBC###KR
ORDERING CODE
#7
th digit Capacitance tolerance ± 10 % = K, ± 20 % = M
### 10th to 12th digit Lead configuration see “General Information”
Example HCE 152 M BC DD0 K R
Series Capacitance
value
Tolerance code Voltage code Lead
configuration
Internal code RoHS
compliant
MARKING
RELATED DOCUMENTS
General Information www.vishay.com/doc?22001
ORDERING INFORMATION
CAPACITANCE
(pF)
TOLERANCE
(%)
BODY
DIAMETER
Dmax. (mm)
BODY
THICKNESS
Smax. (mm)
LEAD
SPACING (1)
F (mm)
± 1 mm
LEAD
DIAMETER (1)
d (mm)
± 0.05 mm
WIDTH (1)
V (mm)
± 0.5 mm
ORDERING CODE
MISSING DIGITS
SEE ORDERING
CODE BELOW
HCU 10 pF to 150 pF
HCZ 68 pF to 1.0 nF
HCE 470 pF to 2.2 nF
HCU 220 pF to 330 pF
HCZ 1.2 nF to 6.8 nF
HCE 3.3 nF to 10 nF
68p K
3 kV Z n68 M
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
CAP CER 10000PF 3KV RADIAL
CAP CER 10000PF 3KV RADIAL
CAP CER 10000PF 3KV RADIAL
CAP CER 10000PF 3KV RADIAL
CAP CER 2200PF 3KV RADIAL
CAP CER 2200PF 3KV RADIAL
CAP CER 2200PF 3KV RADIAL
CAP CER 3300PF 3KV RADIAL
CAP CER 4700PF 3KV RADIAL
CAP CER 4700PF 3KV RADIAL
CAP CER 6800PF 3KV RADIAL
CAP CER 1000PF 3KV RADIAL
CAP CER 1000PF 3KV RADIAL
CAP CER 1000PF 3KV RADIAL
CAP CER 1000PF 3KV RADIAL
CAP CER 1200PF 3KV RADIAL
CAP CER 1200PF 3KV RADIAL
CAP CER 1500PF 3KV RADIAL
CAP CER 1500PF 3KV RADIAL
CAP CER 1500PF 3KV RADIAL
CAP CER 2200PF 3KV RADIAL
CAP CER 2200PF 3KV RADIAL
CAP CER 2200PF 3KV RADIAL
CAP CER 3300PF 3KV RADIAL
CAP CER 470PF 3KV RADIAL
CAP CER 470PF 3KV RADIAL
CAP CER 470PF 3KV RADIAL
CAP CER 4700PF 3KV RADIAL
CAP CER 4700PF 3KV RADIAL
CAP CER 680PF 3KV RADIAL