10 9 a s 5 1. 3 2 35731
m fl
AH *
F ‘— L # VF
( 3‘ ,
i n I J1
w
W Rf m? (9 ‘ w ”A
E l
4 mar 5mm " if
111‘ ( >
as ,91
,. W r’ m
D ,+
\ \ \ \ m BEAU
‘ H'% 4 H% ‘ w 373%
x x x x 41 "‘
‘ x x x x ‘ ‘33 x
w \ \ \ \ 1 "g v w
E T ‘ x \ wk \ ‘ x *
m x x x x ‘
m \ \ \ \ \ a r
7 l \ LAM,
NI} '2
., J ‘ JL
1 My“ s ‘ A mu,» \‘f/ % 081 "5
E 5 E m
C, SZALI: DI: “NHS
21 ‘ \NCH
m
% 11,11MM [#38] SR BTS,
E \NSUL TURRET‘ ASSY.
. :0 WW xxwmw- mvmw w :w x 7H 4 0VERS‘ZED SCREW‘ 7A
3 H w x293 emu 1:4: mam :40)? was am, E {DEX MOLEX \NCORPORATED
‘ z w ML ‘1 a 32 M m» m z W‘“ A” - / , W JUNE
1 V "mm-x m :rzw, m m H zm E mm: mm}; AN (A; r SEE CHART 507357317002 1 0‘ 2
Z MT Mg fin ms mwm mmws WWW rm ‘5 pmwnm m max
‘1 U V ,:L‘W w, H mm, W“ " F\ J \"‘ ‘ \NiUfiPDfiATED AND SHOULD NUT BE USED MIHDUT WR‘ITEN PERMISS‘DN
«VMW
‘z mum 9
5
L 3 ‘ 2 1
10 9 e 7 s 5 1. 3 2 35731
._ L
2:1
.- r» H
\NCH ‘9! 7’]
11'11MM [/38] SR BTS,
\NSUL TURRET‘ ASSY.
0VERS‘ZED SCREW 7A
max MOLEX \NCORPURATED
{,6
AL RELEASE
f
’\ [M * SEE CHART SD7387317002 Z 0‘ 2
W3 W «5h 1, ms mm mm: WWW W ‘5 WWW m mm
" \ \ ’ ‘ 4, \NCURPDRATED AND SHOULD NOT BE USED WHDUT WRHTEN PERMISS‘DN
U ’ 3‘" ‘ “([41 , 9 a 7 s 5 L 3 2 1
DIM. "A" DIM. "B" DIM. "C" DIM. "D"
NO. OF
CIRCUITS
"XX" mm INCH mm INCH mm INCH mm INCH
ASSEMBLY
MATERIAL NO.
(-A OPTION)
ASSEMBLY
M
ATERIAL NO.
(-A-50 OPTION)
02 43.5 1.71 11.11 0.438 33.34 1.313 24.5 0.97 387318902 387319102
03 54.6 2.15 22.23 0.875 44.45 1.750 35.7 1.40 387318903 387319103
04 65.7 2.59 33.34 1.313 55.56 2.188 46.8 1.84 387318904 387319104
05 76.8 3.03 44.45 1.750 66.68 2.625 57.9 2.28 387318905 387319105
06 87.9 3.46 55.56 2.188 77.79 3.063 69.0 2.72 387318906 387319106
07 99.1 3.90 66.68 2.625 88.90 3.500 80.1 3.15 387318907 387319107
08 110.2 4.34 77.79 3.063 100.01 3.938 91.2 3.59 387318908 387319108
09 121.3 4.78 88.90 3.500 111.13 4.375 102.3 4.03 387318909 387319109
10 132.4 5.21 100.01 3.938 122.24 4.813 113.4 4.47 387318910 387319110
11 143.5 5.65 111.13 4.375 133.35 5.250 124.6 4.90 387318911 387319111
12 154.6 6.09 122.24 4.813 144.46 5.688 135.7 5.34 387318912 387319112
13 165.7 6.53 133.35 5.250 155.58 6.125 146.8 5.78 387318913 387319113
14 176.8 6.96 144.46 5.688 166.69 6.563 157.9 6.22 387318914 387319114
15 188.0 7.40 155.58 6.125 177.80 7.000 169.0 6.65 387318915 387319115
16 199.1 7.84 166.69 6.563 188.91 7.438 180.1 7.09 387318916 387319116
17 210.2 8.28 177.80 7.000 200.03 7.875 191.2 7.53 387318917 387319117
18 221.3 8.71 188.91 7.438 211.14 8.313 202.3 7.97 387318918 387319118
19 232.4 9.15 200.03 7.875 222.25 8.750 213.5 8.40 387318919 387319119
20 243.5 9.59 211.14 8.313 233.36 9.188 224.6 8.84 387318920 387319120
21 254.6 10.03 222.25 8.750 244.48 9.625 235.7 9.28 387318921 387319121
22 265.7 10.46 233.36 9.188 255.59 10.063 246.8 9.72 387318922 387319122
23 276.9 10.90 244.48 9.625 266.70 10.500 257.9 10.15 387318923 387319123
24 288.0 11.34 255.59 10.063 277.81 10.938 269.0 10.59 387318924 387319124
25 299.1 11.78 266.70 10.500 288.93 11.375 280.1 11.03 387318925 387319125
26 310.2 12.21 277.81 10.938 300.04 11.813 291.2 11.47 387318926 387319126
27 321.3 12.65 288.93 11.375 311.15 12.250 302.4 11.90 387318927 387319127
28 332.4 13.09 300.04 11.813 322.26 12.688 313.5 12.34 387318928 387319128
29 343.5 13.53 311.15 12.250 333.38 13.125 324.6 12.78 387318929 387319129
30 354.6 13.96 322.26 12.688 344.49 13.563 335.7 13.22 387318930 387319130
Products related to this Datasheet
CONN BARRIER STRIP 2CIRC 0.438"
CONN BARRIER STRIP 3CIRC 0.438"
CONN BARRIER STRIP 4CIRC 0.438"
CONN BARRIER STRIP 5CIRC 0.438"
CONN BARRIER STRIP 6CIRC 0.438"
CONN BARRIER STRIP 7CIRC 0.438"
CONN BARRIER STRIP 8CIRC 0.438"
CONN BARRIER STRP 25CIRC 0.438"
CONN BARRIER STRIP 2CIRC 0.438"
CONN BARRIER STRIP 3CIRC 0.438"
CONN BARRIER STRIP 4CIRC 0.438"
CONN BARRIER STRIP 5CIRC 0.438"
CONN BARRIER STRIP 6CIRC 0.438"
CONN BARRIER STRIP 8CIRC 0.438"
CONN BARRIER STRP 12CIRC 0.438"
CONN BARRIER STRP 14CIRC 0.438"
CONN BARRIER STRIP 9CIRC 0.438"
CONN BARRIER STRP 10CIRC 0.438"
CONN BARRIER STRP 12CIRC 0.438"
CONN BARRIER STRP 13CIRC 0.438"
CONN BARRIER STRP 14CIRC 0.438"
CONN BARRIER STRP 15CIRC 0.438"
CONN BARRIER STRP 16CIRC 0.438"
CONN BARRIER STRP 20CIRC 0.438"
CONN BARRIER STRP 23CIRC 0.438"
CONN BARRIER STRP 24CIRC 0.438"