Hole Plugs and Bushings Datasheet by Keystone Electronics
View All Related Products | Download PDF Datasheet#17;
A
m
Q
I
Li
HOLE PLUGS & BUSHINGS
132
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
NYLON HOLE PLUGS STEEL HOLE PLUGS
Closes unused chassis holes quickly and economically. Plugs are abrasion and
vibration resistant.
MATERIAL: Nylon 6/6, Matte Finish, Black
.125 [3.2]
.093 [2.36]
.062 [1.57]
.032 [0.81]
.062 [1.57] C
B
CAT. HOLE PANEL
NO. DIAMETER THICK MAX BC
8600 .250 (6.4) .062 (1.57) .312 (7.9) .312 (7.9)
8601 .312 (7.9) .062 (1.57) .375 (9.5) .312 (7.9)
8602 .375 (9.5) .125 (3.2) .468 (11.9) .406 (10.3)
8603 .500 (12.7) .125 (3.2) .578 (14.7) .406 (10.3)
8604 .625 (15.9) .125 (3.2) .734 (18.6) .406 (10.3)
8605 .750 (19.1) .125 (3.2) .921 (23.4) .406 (10.3)
8606 .875 (22.2) .125 (3.2) 1.015 (25.8) .453 (11.5)
8607 1.000 (25.4) .125 (3.2) 1.203 (30.6) .453 (11.5)
8608 1.125 (28.6) .125 (3.2) 1.218 (30.9) .453 (11.5)
8609 1.250 (31.8) .125 (3.2) 1.375 (34.9) .453 (11.5)
8610 1.375 (34.9) .125 (3.2) 1.500 (38.1) .453 (11.5)
8611 1.500 (38.1) .125 (3.2) 1.671 (42.4) .453 (11.5)
Excellent spring retention. Plugs will cover chassis holes, wiring outlets, access holes
or unused openings.
MATERIAL: Steel, Nickel Plate
A
B
C
CAT. HOLE PANEL
NO. DIAMETER THICKNESS ABCPRONGS
7600 .250 (6.4) .031-.062 (.81-1.57) .406 (10.3) .234 (5.9) .062 (1.57) 6
7601 .312 (7.9) .047-.078 (1.19-1.98) .437 (11.1) .250 (6.4). 062 (1.57) 6
7602 .375 (9.5) .047-.062 (1.19-1.57) .500 (12.7) .234 (5.9) .062 (1.57) 6
7603 .500 (12.7) .031-.062 (.81-1.57) .656 (16.7) .281 (7.1) .078 (1.98) 8
7604 .625 (15.9) .062-.093 (1.57-2.36) .812 (20.6) .296 (7.5) .078 (1.98) 8
7605 .750 (19.1) .062-.093 (1.5 -2.36) .921 (23.4) .296 (7.5) .078 (1.98) 12
7606 .875 (22.2) .062-.093 (1.57-2.36) 1.062 (27.0) .296 (7.5) .062 (1.57) 12
7607 1.000 (25.4) .062-.156 (1.57-3.9) 1.140 (29.0) .328 (8.3) .093 (2.36) 12
7608 1.125 (28.6) .031-.125 (.79-3.2) 1.312 (33.3) .343 (8.7) .093 (2.36) 12
7609 1.250 (31.8) .062-.093 (1.57-2.36) 1.437 (36.5) .343 (8.7) .093 (2.36) 12
7610 1.375 (34.9) .031-.125 (.79-3.2) 1.562 (39.7) .406 (10.3) .078 (1.98) 12
7611 1.500 (38.1) .031-.062 (.79-1.57) 1.640 (41.7) .406 (10.3) .093 (2.36) 12
B
C
.062 [1.57]
.032 [0.81]
.062 [1.57]
.093 [2.36]
.125 [3.2]
NYLON VENT PLUGS
MATERIAL: Nylon 6/6, Matte Finish, Black
Used to cover chassis holes while allowing air flow for ventilation.
•Snaps into .032 (.81) to .125 (3.2)
thick panels.
CAT. HOLE
NO. DIAMETER BC
8612 .875 (22.2) 1.015 (25.8) .453 (11.5)
8613 1.000 (25.4) 1.218 (30.9) .453 (11.5)
Designed to be assembled into holes that already contain wire or cable. Versatile
bushing can be used on all chassis from .032 (.81) to .125 (3.2).
NYLON SPLIT BUSHINGS
B
A
.406
[10.3]
.062 [1.57]
.032 [0.81]
.062 [1.57]
.093 [2.36]
.125 [3.2]
MATERIAL: Nylon 6/6, Black
MATERIAL: Nylon 6/6, Black
HOLE AB
CAT. SIZE INSIDE HEAD
NO. REQUIRED DIAMETER DIAMETER
8490 .375 (9.5) .265 (6.7) .421 (10.7)
8491 .500 (12.7) .312 (7.9) .562 (14.3)
8492 .562 (14.3) .390 (9.9) .640 (16.3)
8493 .625 (15.9) .453 (11.5) .687 (17.4)
8494 .750 (19.1) .546 (13.9) .796 (20.2)
8495 .875 (22.2) .671 (17.0) .921 (23.4)
8496 1.000 (25.4) .796 (20.2) 1.062 (27.0)
NYLON INSULATING BUSHINGS
Snaps into panel hole to provide protection for
wire, cable and tubing from sharp uneven edges.
HOLE MAXIMUM A BC
CAT. SIZE CHASSIS INSIDE HEAD OVERALL
NO. REQUIRED THICKNESS DIAMETER DIAMETER HEIGHT
8470 .250 (6.4) .062 (1.57) .125 (3.2) .312 (7.9) .312 (7.9)
8471 .312 (7.9) .062 (1.57) .187 (4.7) .375 (9.5) .312 (7.9)
8472 .375 (9.5) .125 (3.2) .250 (6.4) .468 (11.9) .406 (10.3)
8473 .437 (11.1) .125 (3.2) .312 (7.9) .531 (13.5) .406 (10.3)
8474 .500 (12.7) .125 (3.2) .375 (9.5) .578 (14.7) .406 (10.3)
8475 .562 (14.3) .125 (3.2) .437 (11.1) .656 (16.7) .406 (10.3)
8476 .625 (15.9) .125 (3.2) .500 (12.7) .718 (18.2) .406 (10.3)
8477 .750 (19.1) .125 (3.2) .562 (14.3) .843 (21.4) .406 (10.3)
8478 .875 (22.2) .125 (3.2) .625 (15.9) .953 (24.2) .453 (11.5)
8479 1.000 (25.4) .125 (3.2) .750 (19.1) 1.125 (28.6) .453 (11.5)
8480 1.187 (30.1) .125 (3.2) .937 (23.8) 1.312 (33.3) .453 (11.5)
8481 1.250 (31.8) .125 (3.2) .937 (23.8) 1.359 (34.5) .453 (11.5)
8482 1.375 (34.9) .125 (3.2) 1.000 (25.4) 1.468 (37.3) .453 (11.5)
8483 1.500 (38.1) .125 (3.2) 1.062 (27.0) 1.609 (40.9) .453 (11.5)
8484 1.750 (44.5) .125 (3.2) 1.375 (34.9) 1.875 (47.6) .453 (11.5)
8485 2.000 (50.8) .125 (3.2) 1.625 (41.3) 2.125 (54.0) .453 (11.5)
8486 2.500 (63.5) .250 (6.4) 1.968 (50.0) 2.656 (67.5) .718 (18.2)
.125 [3.2]
.093 [2.36]
.062 [1.57]
.032 [0.81]
.062 [1.57] C
A
B
Products related to this Datasheet
HOLE PLUG 0.250" NYLON BLACK
BUSHING 0.187" NYLON BLACK
BUSHING 0.937" NYLON BLACK
BUSHING SPLIT 0.265" NYLON BLACK
HOLE PLUG 0.500" NYLON BLACK
BUSHING SPLIT 0.453" NYLON BLACK
HOLE PLUG 0.312" NYLON BLACK
BUSHING 0.750" NYLON BLACK
HOLE PLUG 0.750" NYLON BLACK
HOLE PLUG 0.875" NYLON BLACK
HOLE PLUG 0.375" STL/NCKL NAT
HOLE PLUG 0.375" NYLON BLACK
BUSHING 0.375" NYLON BLACK
HOLE PLUG 0.312" STL/NCKL NAT
HOLE PLUG 0.625" NYLON BLACK
HOLE PLUG 1.125" NYLON BLACK
HOLE PLUG 1.000" NYLON BLACK
HOLE PLUG 0.250" STL/NCKL NAT
HOLE PLUG 1.000" NYLON BLACK
BUSHING SPLIT 0.312" NYLON BLACK
BUSHING 0.500" NYLON BLACK
HOLE PLUG 0.500" STL/NCKL NAT
BUSHING 0.625" NYLON BLACK
BUSHING 0.312" NYLON BLACK
BUSHING 0.437" NYLON BLACK
BUSHING SPLIT 0.796" NYLON BLACK
HOLE PLUG 0.875" NYLON BLACK
HOLE PLUG 1.250" NYLON BLACK
HOLE PLUG 1.375" NYLON BLACK
BUSHING 0.125" NYLON BLACK