13 I7 1| 10 7 6 5 4 ‘ 3 ‘ Z ‘
R‘PT‘ON
8710 AWE WME
1» ms
2/4)
VOTES:
’ FATERML: F'BT J‘JF‘LLE] 5999
“LI , 1w KLALK
/. HUUM‘ me usg W TERWV‘L was
AN: SLE ASSEVBLY' SEWES 6579C
a. HUUxNL‘ ’fo uwumr
1w; my uE mm mm HUU’QHQ
h. TF‘A ‘8 TO BE ORUERED \EF‘ARLTELV
/. ~ nu mam THE T A u LMVP H‘.‘ m mm THE
,M r TEWML mm ws- HA“ :EEn \xsEnTEU
862 ‘2'
V n, In , 17312
1' F _‘ (REF!
HOUSNE , Waiazaoox
mun QBER L TOLERLNEE‘J WWW“ :JLE LEM-Jr .
5 WU,“ 4 mm: “‘EHHEFA MM ONLY 2:1 METRIE
S . MH 3mm w mg
5 , ES : ’K :mw GUARDIAN
m i : FHEFKEH‘V CRIMF’ RECEPTACLE HOUS‘NG
a i w EL 2 [KT
m + A ‘\ mm m
>7 L ,
2 WW 1% ma . "6% MOLEX \NCORPORATED
”Em Nu. acmm M. mm m
3 DRAFT WERE ' jLu’ARLE SEE CHART SD-170351-0002 1 JP ’
< \="" wtewht‘er="" nw="" ‘26="" ms="" nmwm="" (mums="" wmnmnw="" mu="" is="" pmmmnv="" m="" molex="" w="" v‘="" '="" '="" k="" \neorporated="" and="" anulu="" not="" as="" used="" wlmum="" written="" pgmssmn="" 12="" 11="" 10="" 7="" b="" s="" ‘="" 4="" 3="" 2="" ‘="" 1="">
Products related to this Datasheet
CONN HSG RCPT 2POS 11.00MM BLACK
ACCESSORY REATINER 2POS BLACK
CONN HSG RCPT 2POS 11.00MM BLACK