VO3062, 63 Datasheet by Vishay Semiconductor Opto Division
View All Related Products | Download PDF Datasheet
®
ROHS
cowum
0 E} E
\
ECfiE WM
DDDDDDDDDDDQ
[:1
ww
ogtocoug‘evanswersmwshay com
www.v\shay.com/doc?91000
VO3062, VO3063
www.vishay.com Vishay Semiconductors
Rev. 2.2, 17-Apr-18 1Document Number: 83748
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Optocoupler, Phototriac Output, Zero Crossing,
1.5 kV/μs dV/dt, 600 V
DESCRIPTION
The VO3062 and VO3063 triac driver family consists of a
GaAs infrared LED optically coupled to a monolithic
photosensitive zero crossing triac detector chip.
The 600 V blocking voltage permits control of off-line
voltages up to 240 VAC, with a safety factor of more than
two, and is sufficient for as much as 380 V.
FEATURES
• 1500 V/μs dV/dt minimum
• 600 V blocking voltage
• 100 mA on-state current
• Zero crossing detector
• Low input trigger current
• 6 pin DIP package
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Household appliances
• Triac drive / AC motor drives
• Solenoid / valve controls
• Office automation equipment / machine
• Temperature (HVAC) / lighting controls
• Switching power supply
AGENCY APPROVALS
•UL
•cUL
• DIN EN 60747-5-5 (VDE 0884-5) available with option 1
i179030_4
1
2
3
6
5
4
MT2
MT1
NC
A
C
NC
*Zero crossing circuit
ZCC*
V
DE
23046
ORDERING INFORMATION
VO306#-X0##T
PART NUMBER PACKAGE OPTION TAPE
AND
REEL
AGENCY CERTIFIED/PACKAGE TRIGGER, CURRENT IFT (mA)
UL, cUL 510
DIP-6 VO3063 VO3062
DIP-6, 400 mil, option 6 VO3063-X006 VO3062-X006
SMD-6, option 7 VO3063-X007T VO3062-X007T
SMD-6, option 9 VO3063-X009T -
VDE, UL, cUL 510
DIP-6, 400 mil, option 6 VO3063-X016 VO3062-X016
SMD-6, option 7 VO3063-X017T VO3062-X017T
> 0.1 mm
10.16 mm
> 0.7 mm
7.62 mm
DIP
Option 7
Option 6
Option 9
VISHAY.
agtocoup‘evanswersmwshay com
www.v\shay,com/doc?91000
VO3062, VO3063
www.vishay.com Vishay Semiconductors
Rev. 2.2, 17-Apr-18 2Document Number: 83748
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability
Fig. 1 - Power Dissipation vs. Ambient Temperature
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL VALUE UNIT
INPUT
Reverse voltage VR6V
Forward current - continuous IF60 mA
Power dissipation Pdiss 100 mW
OUTPUT
Off state output terminal voltage VO3062, VO3063 VDRM 600 V
Peak non-repetitive surge current PW = 100 μs, 120 pps ITSM 1A
Power dissipation Pdiss 200 mW
On-state RMS current IT(RMS) 100 mA
COUPLER
Total power dissipation Ptot 300 mW
Operating temperature range Tamb -55 to +100 °C
Storage temperature range Tstg -55 to +150 °C
Soldering temperature Maximum ≤ 10 s Tsld 260 °C
10
100
1000
10000
0
50
100
150
200
250
300
350
-60 -20 20 60 100
Axis Title
1st line
2nd line
2nd line
Pdiss - Power Dissipation (mW)
Tamb - Ambient Temperature (°C)
Input (IR LED)
Output (Phototriac)
Total
VISHAY.
amocoup‘evanswers@wshay com
www.v\shay,com/doc?91000
VO3062, VO3063
www.vishay.com Vishay Semiconductors
Rev. 2.2, 17-Apr-18 3Document Number: 83748
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Typical values are characteristics of the device and are the result of engineering evaluations. Typical values are for information only and are
not part of the testing requirements
Note
• As per IEC 60747-5-5, § 7.4.3.8.2, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance with
the safety ratings shall be ensured by means of protective circuits
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
INPUT
Reverse current VR = 6 V IR- - 10 μA
Forward voltage IF = 30 mA VF-1.31.5V
OUTPUT
Leakage with LED off, either direction VDRM = 600 V IDRM - 5 500 nA
Critical rate of rise off-state voltage VD = 400 V dV/dt 1500 2000 - V/μs
COUPLER
LED trigger current,
current required to latch output
VO3063 IFT --5mA
VO3062 IFT --10mA
Peak on-state voltage,
either direction
ITM = 100 mA Peak,
IF = rated IFT
VTM -1.73 V
Holding current, either direction IH-250- μA
Inhibit voltage (MT1-MT2 voltage above which
device will not trigger) VINH -1222V
Leakage in inhibited state IF = 10 mA maximum,
at rated VDRM, off state VDRM2 - 250 1000 μA
SAFETY AND INSULATION RATINGS
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Climatic classification According to IEC 68 part 1 55 / 100 / 21
Pollution degree According to DIN VDE 0109 2
Comparative tracking index Insulation group IIIa CTI 175
Maximum rated withstanding isolation voltage According to UL1577, t = 1 min VISO 4420 VRMS
Tested withstanding isolation voltage According to UL1577, t = 1 s VISO 5300 VRMS
Maximum transient isolation voltage According to DIN EN 60747-5-5 VIOTM 8000 Vpeak
Maximum repetitive peak isolation voltage According to DIN EN 60747-5-5 VIORM 890 Vpeak
Isolation resistance Tamb = 25 °C, VIO = 500 V RIO ≥ 1012 Ω
Tamb = 100 °C, VIO = 500 V RIO ≥ 1011 Ω
Output safety power PSO 400 mW
Input safety current ISI 150 mA
Input safety temperature TS165 °C
Creepage distance DIP-6
≥ 7mm
Clearance distance ≥ 7mm
Creepage distance DIP-6, 400 mil, option 6
≥ 8mm
Clearance distance ≥ 8mm
Creepage distance SMD-6, option 7
≥ 7mm
Clearance distance ≥ 7mm
Creepage distance SMD-6, option 9
≥ 8mm
Clearance distance ≥ 8mm
Insulation thickness DTI ≥ 0.4 mm
VISHAY.
ogtocoug‘evanswersmwshay com
www.v\shay.CUm/doc?91000
VO3062, VO3063
www.vishay.com Vishay Semiconductors
Rev. 2.2, 17-Apr-18 4Document Number: 83748
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 2 - Forward Current vs. Forward Voltage
Fig. 3 - Normalized Trigger Current vs. Ambient Temperature
Fig. 4 - On-State Current vs. On-State Voltage
Fig. 5 - Normalized Holding Current vs. Ambient Temperature
Fig. 6 - Off-State Leakage Current vs. Ambient Temperature
Fig. 7 - Turn-On Time vs. Forward Current
10
100
1000
10000
1
10
100
0.6 0.8 1.0 1.2 1.4 1.6
Axis Title
1st line
2nd line
2nd line
IF- Forward Current (mA)
VF- Forward Voltage (V)
Tamb = 100 °C
Tamb = 85 °C
Tamb = 50 °C
Tamb = 25 °C
Tamb = 0 °C
Tamb = -25 °C Tamb = -55 °C
10
100
1000
10000
0
0.5
1.0
1.5
2.0
-60 -40 -20 0 20 40 60 80 100
Axis Title
1st line
2nd line
2nd line
NIFT - Normalized Trigger Current
Tamb - Ambient Temperature (°C)
Normalized to:
IL= 1 mA,
VL= 6 V,
Tamb =25 °C
10
100
1000
10000
-150
-100
-50
0
50
100
150
-2 -1 0 1 2
Axis Title
1st line
2nd line
2nd line
ITM - On-State Current (mA)
VTM - On-State Voltage (V)
IFT = 10 mA
10
100
1000
10000
0
0.5
1.0
1.5
2.0
2.5
-60 -40 -20 0 20 40 60 80 100
Axis Title
1st line
2nd line
2nd line
NIH- Normalized Holding Current
Tamb - Ambient Temperature (°C)
Normalized to:
IFT = 10 mA,
Tamb = 25 °C
10
100
1000
10000
0
200
400
600
800
1000
-60 -40 -20 0 20 40 60 80 100
Axis Title
1st line
2nd line
2nd line
ILKG - Off-State Leakage Current (nA)
Tamb - Ambient Temperature (°C)
VDRM = 600 V
10
100
1000
10000
1
10
100
5101520
Axis Title
1st line
2nd line
2nd line
ton - Turn-On Time (µs)
IF- Forward Current (mA)
—
VISHAY.
V
www.msha .co
m/doc791 000
VO3062, VO3063
www.vishay.com Vishay Semiconductors
Rev. 2.2, 17-Apr-18 5Document Number: 83748
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 8 - Turn-on Time vs. Ambient Temperature Fig. 9 - Normalized Inhibit Voltage vs. Ambient Temperature
PACKAGE DIMENSIONS (in millimeters)
DIP-6
10
100
1000
10000
0
5
10
15
20
25
30
-60 -40 -20 0 20 40 60 80 100
Axis Title
1st line
2nd line
2nd line
ton - Turn-On Time (µs)
Tamb - Ambient Temperature (°C)
I
FT
= 5 mA,
V
L
= 6 V,
I
L
= 100 mA
10
100
1000
10000
-3
-2
-1
0
1
2
3
4
-60 -40 -20 0 20 40 60 80 100
Axis Title
1st line
2nd line
2nd line
NVINH - Normalized Inhibit Voltage
Tamb - Ambient Temperature (°C)
Normalized to:
IFT = 5 mA
Tamb = 25 °C
8.60 ± 0.10
9.00 max.
0.90 min.
0.85 ± 0.10
0.50 ± 0.10
2.54 typ. 1.27 ± 0.10
0.80 min. 3.50 ± 0.30
Pin one I.D.
654
123
6.40 ± 0.30
3.10 ± 0.50
7.62 typ.
3° to 9°
0.25 ± 0.10
23047
—
VISHAY.
V
:1fl
y
E :
AW \ \
WWW
7 WWW
WWW
WWW
V ‘ ‘ ‘
{WW
NW
VO3062, VO3063
www.vishay.com Vishay Semiconductors
Rev. 2.2, 17-Apr-18 6Document Number: 83748
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIP-6, 400 mil, Option 6
SMD-6, Option 7
0.85 ± 0.10
0.50 ± 0.10
2.54 typ. 1.27 ± 0.10
3.50 ± 0.30
8.60 ± 0.10
9.00 max.
0.90 min.
Pin one I.D.
654
123
6.40 ± 0.30
7.62 typ.
0.10 min.
23048
3.40 ± 0.50
0.25 ± 0.10
10.16 typ.
Pin one I.D.
654
123
8.60 ± 0.10
9.00 max.
0.90 min.
2.54 typ.
1.27 ± 0.10
3.50 ± 0.30
6.40 ± 0.30
7.62 typ.
10.30 max.
8.00 min.0.50 min.
0.70 min.
Leads coplanarity
0.1 max.
4.30 ± 0.30
0.25 ± 0.10
R0.25
8.00 min.
11.05
1.52
1.78
2.54
0.76
23049
—
VISHAY.
V
‘ 1k
EF EF EF % 7
[%w .2
‘ ‘ ‘ Z
a $ $
sha .com/doc791000
VO3062, VO3063
www.vishay.com Vishay Semiconductors
Rev. 2.2, 17-Apr-18 7Document Number: 83748
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SMD-6, Option 9
PACKAGE MARKING
Fig. 10 - Example of VO3062-X016
Notes
• The VDE logo is only marked on option1 parts
• Tape and reel suffix (T) is not part of the package marking
Pin one I.D.
654
123
R0.25
8.00 min.
11.05
1.52
1.78
2.54
0.76
8.60 ± 0.10
9.00 max.
0.90 min.
2.54 typ.
1.27 ± 0.10
3.50 ± 0.30
6.40 ± 0.30
7.62 typ.
10.05 max.
8.00 min.
0.50 min.
0.20 ± 0.10
Leads coplanarity
0.1 max.
0.25 ± 0.10
23050
VO3062
V YWW H 68
VISHAY.
150:05
125:05
200205
ogtocoug‘evanswersmwshay com
www.v\shay.com/doc?91000
VO3062, VO3063
www.vishay.com Vishay Semiconductors
Rev. 2.2, 17-Apr-18 8Document Number: 83748
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKING INFORMATION (in millimeters)
Tube
Fig. 11 - Shipping Tube Specifications for DIP Packages
DIP-6
Fig. 12 - Tube Shipping Medium
DEVICES PER TUBS
TYPE UNITS/TUBE TUBES/BOX UNITS/BOX
DIP-6 50 40 2000
17996-3
MADE IN MALAYSIA ANTISTATIC
Detail A
200 ± 0.5
125 ± 0.5
150 ± 0.5
Detail B
B
14 x
13 x 10 = 130
–1.0
A
OPTOSEMICONDUCTOR
VISHAY
260 ± 0.5
330 ± 0.5
528 ± 0.2
30 ± 0.5
0.7 ± 0.5
3 ± 0.5
380 ± 1
–1.0
1.0
–1.0
– 1.0
Detail ADetail B
10°
6°
Section A - B
R0.1
R 0.5
//
0.2
B
A
B
Not to scale
Transparent rigid PVC
17996-4
12 ± 0.3
6.6 ± 0.3
4.4 ± 0.3
5.7 ± 0.15
11 ± 0.3
0.6 ± 0.1
2.7 ± 0.2
—
VISHAY.
\
\rL4ifi"
nrfig
‘64
,0
sha .com/doc?91000
VO3062, VO3063
www.vishay.com Vishay Semiconductors
Rev. 2.2, 17-Apr-18 9Document Number: 83748
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIP-6, 400 mil, option 6
Fig. 13 - Tube Shipping Medium
Tape and Reel
Fig. 14 - Tape and Reel Shipping Medium Fig. 15 - Tape and Reel Shipping Medium
SMD-6, option 7
Fig. 16 - Tape and Reel Packing (1000 pieces on Reel)
15912
With stopper pins
tolerance: ± 0.5
length: 575 ± 5
9
4.3
15.3
5.7
13.6
0.5
Top cover tape
Embossment
Embossed carrier
17998
ESD sticker
Tape slot
in core
330
(13")
Regular, special
or bar code label
17999
Embossment
Direction of feed
Center lines
of cavity
10 pitch cumulative
tolerance on tape
± 0.2
1.5 min.
Ø 1.5
Pi n 1 and top
of component
Top
cover
tape
13.3
4.57
0.35
0.1 max.
16 ± 0.3
18006
4 ± 0.1
2 ± 0.05
10.4
9
12
7.5 ± 0.05
1.75 ± 0.1
—
VISHAY.
V
we
\
7 k
4' 336
w *
‘
‘ ‘
ugm__, \ \
130% , ‘ \
x I x .
2K N ~~~~
____,’ ‘ \‘
H‘I
\
J
ax 2604c,
u
\
pug
/
.com/doc791oou
VO3062, VO3063
www.vishay.com Vishay Semiconductors
Rev. 2.2, 17-Apr-18 10 Document Number: 83748
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SMD-6, option 9
Fig. 17 - Tape and Reel Shipping Medium (1000 pieces on reel)
SOLDER PROFILES
Fig. 18 - Wave Soldering Double Wave Profile According to
J-STD-020 for DIP Devices
Fig. 19 - Lead (Pb)-free Reflow Solder Profile According to
J-STD-020 for SMD Devices
HANDLING AND STORAGE CONDITIONS
ESD level: HBM class 2
Floor life: unlimited
Conditions: Tamb < 30 °C, RH < 85 %
Moisture sensitivity level 1, according to J-STD-020
Embossment
Direction of feed
Center lines
of cavity
10 pitch cumulative
tolerance on tape
± 0.2
1.5 min.
Ø 1.5
Pin 1 and top
of component
Top
cover
tape
13.3
4.09
0.3 max.
0.1 max.
16 ± 0.3
18007
4 ± 0.1
2 ± 0.05
10.35
9.14
12
7.5 ± 0.05
1.75 ± 0.1
948626
10
100
1000
10000
0
100
200
300
050 100 150 200 250
Axis Title
1st line
2nd line
2nd line
Temperature (°C)
Time (s)
50
150
250
2 K/s
Second
wave
Wirst wave
5 s
Full line: typical
Dotted lines:
process limits
Lead temperature
235 °C to
260 °C
100 °C to
130 °C
ca. 200 K/s
Forced cooling
ca. 5 K/s
ca. 2 K/s
240 °C
Max. 260 °C
217 °C
255 °C
19841
10
100
1000
10000
0
100
200
300
0 50 100 150 200 300
Axis Title
1st line
2nd line
2nd line
Temperature (°C)
Time (s)
50
150
250
250
245 °C
Max. 100 s
Max. 30 s
Max. 120 s
Max. ramp down 6 °C/s
Max. ramp up 3 °C/s
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
OPTOISOLATOR 5.3KV TRIAC 6DIP
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6SMD
OPTOISOLATOR 5.3KV TRIAC 6SMD