FEATURES
•CompactSize
•RequiresMinimalBehindPanelSpace
•1MillionRotationalCyclesforLowand
MediumTorque,1/2MillionforHigh
•3MillionRotationsforNon-DetentStyles
•OptionalIntegralPushbutton
•ChoicesofCableLengthand
Terminations
DIMENSIONS ininches(andmillimeters)
APPLICATIONS
•GlobalPositioning/Driver
InformationSystems
•MedicalEquipment
Unlessotherwisespecified,standardtoleranceis±.010(0,25)
SERIES 62S
Compact 1/2'' Package
.066±.002
(1,68±0,05)
.152±.002
(3,86±0,05)
.500
(12,7)
.250
(6,35)
.540
(13,72) .250
(6,35)
SCALE 0.500
.125
(3,18)
.250
(6,35)
.152.002
(3,860,05)
.066.002
(1,680,05)
.500
(12,7)
.540
(13,72)
.250
(6,36) .250
(6,35)
Ø.249.002
(6,320,05)
3/8-32 UNEF-2A
THREAD
.130
(3,3)
.434.015
(11,020,38)
PINS ARE
.016 SQUARE
(0,41)
SCALE 0.500
.219.003
(5,560,07)
.050 REF.
(1,27)
.400
(10,15)
.500
(12,7)
SCALE
0.500
.250
(6,35)
.540
(13,72)
.500
(12,7)
.670
(17,02)
.250
(6,35)
.249.002
(6,320,05)
.219.003
(5,560,07)
3/8-32 UNEF-2A
THREAD
.312
(7,92)
.687.015
(17,450,38)
.290
(7,37)
4.000.20
CABLE LENGTH
IS MEASURED
FROM THE PCB
TO THE BOTTOM
OF THE CONNECTOR
CONNECTOR IS
AMP P/N 640442-6
OR EQUIVALENT
.152.002
(3,860,05)
.066.002
(1,680,05)
.219±.003
(5,56±0,07)
3/8-32 UNEF-2A
THREAD
.249.002
(6,320,05)
.687±.015
(17,45±0,38)
.290
(7,34) CABLE LENGTH
XXX.20
(XXX5,1)
CONNECTOR IS AMP
P/N 215083-6
OR EQUIVALENT
.312
(7,92)
.290
(7,37)
.066.002
(1,680,05)
.152.002
(3,860,05)
.100 REF.
(2,54)
.500
(12,7)
.540
(13,72)
.250
(6,35)
.312
(7,92)
.290
(7,37)
.400.015
(10,160,38)
.687.015
(17,450,38)
.455
(11,56) .250
(6,35)
.630
(16)
.500
(12,7)
.250
(6,35) SCALE 0.500
Ø.249.002
(6,320,05)
.219.003
(5,560,07)
3/8-32 UNEF-2A
THREAD
.230
(5,84)
.574.015
(14,580,38)
PINS ARE
.025 SQUARE
(0,64)
.312
(7,92)
.687.015
(17,450,38)
.350.015
(8,880,38)
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
OpticalandMechanical
Encoders
OpticalEncoders
PW «
8}\
~ Ex‘ema‘ puHrup 135mm: veqwed rev opevanon (2 2 m)
w w
POSITION NUMEER
ORDERING INFORMATION
fig
SPECIFICATIONS
Environmental Specifications
Operating Temp. Range: -40°Cto85°C
Storage Temp. Range:-55°Cto100°C
Humidity: 96 Hours at 90–95% humidity at
40°C
Mechanical Vibration:Harmonicmotionwith
amplitudeof15G's,withinavariedfrequency
of10to2000Hz
Mechanical Shock: Test1:100Gfor6mS,half
sinewavewithavelocitychangeof12.3ft/s;
Test2:100Gfor6mS,sawtoothwavewitha
velocitychangeof9.7ft/s
Rotary Electrical and Mechanical
Specifications
Operating Voltage:5.00±0.25Vdc
Supply Current:25mAmaxat5.25Vdc
Output:Opencollectorphototransistor,
externalpullupresistorsarerequired
Output Code:2-Bitquadrature,channelA
leadschannelBby90°electricallyduring
clockwiserotationoftheshaft
Logic Output Characteristics:
LogicHighshallbenolessthan3.8Vdc
LogicLowshallbenogreaterthan0.8Vdc
Minimum Sink Current:2.0mA
Power Consumption:132mWmaximum
(includespowerin2pull-upresistors)
Mechanical Life:
Non-Detent 3MillionCycles
Low&Medium 1MillionCycles
High 1/2MillionCycles
1cycleisarotationthroughallpositionsand
afullreturn
Torqueshallbewithin50%ofinitialvalue
throughoutlife
Mounting Torque:15in-lbsmaximum
Shaft Push-Out Force:45lbsminimum
Shaft Pull-Out Force:45lbsminimum
Terminal Strength:15lbsminimumterminal
pull-outforceforcableorheadertermination
Solderability:95%freeofpinholesandvoids
Pushbutton Electrical & Mechanical
Specifications
Rating: 10mAat5Vdc
Contact Resistance:<10Ω
Life: 3millionactuationsminimum
Contact Bounce: <4 ms Make, <10 ms
Break
Actuation Force:9-950±150grams,5-510±150
grams, 4-400±100 grams, 3-300±90 grams,
2-200±75grams
Shaft Travel: .025±.010inch
Materials and Finishes
Bushing:Zamak2
Shaft: AluminumorZamak2
Retaining Ring:Stainlesssteel
Pushbutton Actuator:Zytel70G33L
Detent Spring:Musicwire
Detent Ball:Stainlesssteel
CIRCUITRY, TRUTH TABLE, AND WAVEFORMStandardQuadrature2-BitCode
Code Housing: Polyamidepolymer,nylon6/10
alloyUL94HB
Code Rotor:Delrin100
Printed Circuit Boards:NEMAgradeFR-4,
doublecladwithcopper,platedwithgoldover
nickel
Infrared Emitting Diode Chips: Gallium
aluminumarsenide
Silicon Phototransistor Chips: Gold and
AluminumAlloys
Resistor:Metaloxideonceramicsubstrate
Solder Pins:Brass,platedwithtin
Pushbutton Dome:Stainlesssteel
Backplate: Stainlesssteel
Cable:CopperstrandedwithtopcoatinPVC
insulation(Cableversiononly)
Connector (.050 Center): PA4.6withtinover
nickelplatedphosphorbronze
Connector (.100 Center):NylonUL94V-2,tin
platedcopperalloy
Label:TT406Thermaltransfercastfilm
Solder: Sn/Ag/Cu,Lead-Free,NoClean
Lubricating Grease:NYEnyogel774L
Hex Nut: Nickel,platedwithbrass
Lockwasher: Zinc Plated Spring Steel with
ClearTrivalentChromateFinish
Header: Hi-Temp glass filled thermoplastic
UL94V-0,phoshorbronze(pinversionsonly)
Strain Relief: Glassfilledthermoplastic(.100
centercableversionsonly)
OPTIONS
ContactGrayhillforcustomterminations,shaft
andbushingconfigurations,rotationaltorque
pushbuttonforce,andcodeoutput.
1
2
3
4
5
6
POWER +5V
OUTPUT A
OUTPUT B
N.O.
PUSH-
BUTTON
SWITCH
GROUND
PIN #
R*
R*
OUTPUT
A
OUTPUT
B
HIGH
LOW
HIGH
LOW
POSITION NUMBER
1 2 3 4 5 6
•
Indicateslogichigh;blankindicates
logiclow.
Coderepeatsevery4positions.
Clockwise Rotation
Position Output A Output B
1
2
3
4
•
• •
•
62SXX-XX-040X
Termination
C=.050CenterRibbonCablewithConnector
S=.050CenterRibbonCablewith.100StrippedEnd
P=.050CenterPinswith.130Length
CH=.100CenterRibbonCablewithConnector
SH=.100CenterRibbonCablewith.100StrippedEnd
PH=.100CenterPinswith.230Length
Cable Length
CableTermination:040=4.0inor040in.Cableis
terminatedwithAmpConnectorP/N3-640442-6
SeeAmpMateabilityGuideformatingconnectordetails.
Pushbutton Option
0=NOPUSHBUTTON 4=400Grams
9=950Grams 3=300Grams
5=510Grams 2=200Grams
Angle of Throw
45=45°forCodeChangeand8DetentPositions
30=30°forCodeChangeand12DetentPositions
22=22.5°forCodeChangeand16DetentPositions
18=18°forCodeChangeand20DetentPositions
15=15°forCodeChangeand24DetentPositions
11=11.25°forCodeChangeand32DetentPositions
Rotational Torque Option
N=Non-detent
L=LowTorque(availablewith0,4,5,9pushbuttononly)
M=MediumTorque(availablewith0,5,9pushbuttononly)
H=HighTorque(availablewith0,9pushbuttononly)
ORDERING INFORMATION
AVERAGE ROTATIONAL TORQUE SPECIFICATIONS
LOW MEDIUM HIGH
±0.50 IN-OZ ±1.40 IN-OZ ±1.60 IN-OZ
8 POSITION 1.10 1.85 2.75
12 POSITION 1.00 1.70 2.95
16 POSITION 1.40 2.35 3.40
20 POSITION 1.35 2.05 2.80
24 POSITION 1.25 1.95 2.95
32 POSITION 0.95 1.40 2.15
OpticalandMechanical
Encoders
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
OpticalEncoders
Products related to this Datasheet
ROTARY ENCODER OPTICAL 16PPR
ROTARY ENCODER OPTICAL 32PPR
ROTARY ENCODER OPTICAL 24PPR
ROTARY ENCODER OPTICAL 24PPR
ROTARY ENCODER OPT 24PPR 6" CBL
ROTARY ENCODER OPT 32PPR 5" CBL
ROTARY ENCODER OPTICAL 16PPR
ROTARY ENCODER OPT 16PPR 6" CBL
ROTARY ENCODER OPT 32PPR 5" CBL
ROTARY ENCODER OPT 32PPR 2" CBL
ROTARY ENCODER OPT 32PPR 2" CBL
ROTARY ENCODER OPT 16PPR 2" CBL
ROTARY ENCODER OPT 16PPR 5" CBL
ROTARY ENCODER OPT 16PPR 2" CBL
ROTARY ENCODER OPT 16PPR 5" CBL
ROTARY ENCODER OPTICAL 32PPR
ROTARY ENCODER OPT 32PPR 6" CBL
ROTARY ENCODER OPT 32PPR 6" CBL
ROTARY ENCODER OPTICAL 24PPR
ROTARY ENCODER OPT 24PPR 6" CBL
ROTARY ENCODER OPT 16PPR 6" CBL
ROTARY ENCODER OPT 32PPR 4" CBL
ROTARY ENCODER OPT 32PPR 4" CBL
ROTARY ENCODER OPTICAL 32PPR
ROTARY ENCODER OPTICAL 32PPR
ROTARY ENCODER OPTICAL 32PPR
ROTARY ENCODER OPTICAL 24PPR
ROTARY ENCODER OPTICAL 16PPR
ROTARY ENCODER OPTICAL 32PPR
ROTARY ENCODER OPTICAL 32PPR