TSTS7300 Datasheet by Vishay Semiconductor Opto Division
View All Related Products | Download PDF Datasheet
VISHAY.»
RoHS
coMmAm
emmerlechsuggan@wshay,cam
Infrared Emitting Diode, RoHS Compliant, 950 nm, GaAs
www.vishay.com For technical questions, contact: emittertechsupport@vishay.com Document Number: 81048
264 Rev. 1.8, 04-Sep-08
TSTS7300
Vishay Semiconductors
DESCRIPTION
TSTS7300 is an infrared, 950 nm emitting diode in GaAs
technology in a hermetically sealed TO-18 package with
lens.
FEATURES
• Package type: leaded
• Package form: TO-18
• Dimensions (in mm): ∅ 4.7
• Peak wavelength: λp = 950 nm
• High reliability
• High radiant power
• High radiant intensity
• Angle of half intensity: ϕ = ± 12°
• Low forward voltage
• Suitable for high pulse current operation
• Good spectral matching with Si photodetectors
• Lead (Pb)-free component in accordance with
RoHS 2002/95/EC and WEEE 2002/96/EC
APPLICATIONS
• Radiation source in near infrared range
Note
Test conditions see table “Basic Characteristics”
Note
MOQ: minimum order quantity
Note
Tamb = 25 °C, unless otherwise specified
948642
PRODUCT SUMMARY
COMPONENT Ie (mW/sr) ϕ (deg) λP (nm) tr (ns)
TSTS7300 6.3 ± 12 950 800
ORDERING INFORMATION
ORDERING CODE PACKAGING REMARKS PACKAGE FORM
TSTS7300 Bulk MOQ: 1000 pcs, 1000 pcs/bulk TO-18
ABSOLUTE MAXIMUM RATINGS
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage VR5V
Forward current Tcase ≤ 25 °C IF250 mA
Peak forward current tp/T = 0.5, tp ≤ 100 µs, Tcase ≤ 25 °C IFM 500 mA
Surge forward current tp ≤ 100 µs IFSM 2.5 A
Power dissipation PV170 mW
Tcase ≤ 25 °C PV500 mW
Junction temperature Tj100 °C
Storage temperature range Tstg - 55 to + 100 °C
Thermal resistance junction/ambient leads not soldered RthJA 450 K/W
Thermal resistance junction/case leads not soldered RthJC 150 K/W
—
VISHAYJ
V
emmenechsuggan@wsnaymm
Document Number: 81048 For technical questions, contact: emittertechsupport@vishay.com www.vishay.com
Rev. 1.8, 04-Sep-08 265
TSTS7300
Infrared Emitting Diode, RoHS Compliant,
950 nm, GaAs Vishay Semiconductors
Fig. 1 - Power Dissipation Limit vs. Ambient Temperature Fig. 2 - Forward Current Limit vs. Ambient Temperature
Note
Tamb = 25 °C, unless otherwise specified
BASIC CHARACTERISTICS
Tamb = 25 °C, unless otherwise specified
Fig. 3 - Pulse Forward Current vs. Pulse Duration Fig. 4 - Forward Current vs. Forward Voltage
0
200
400
600
12790
RthJA
100
300
500
RthJC
Tamb- Ambient Temperature (°C)
50 12510075250
P - Power Dissipation (mW)
V
020406080
0
50
100
150
200
300
I - Forward Current (mA)
F
Tamb- Ambient Temperature (°C)
100
94 8018
RthJC
250
RthJA
BASIC CHARACTERISTICS
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Forward voltage IF = 100 mA, tp ≤ 20 ms VF1.3 1.7 V
Temperature coefficient of VFIF = 100 mA TKVF - 1.3 mV/K
Breakdown voltage IR = 100 µA V(BR) 5V
Junction capacitance VR = 0 V, f = 1 MHz, E = 0 Cj30 pF
Radiant intensity IF = 100 mA, tp = 20 ms Ie46.332mW/sr
Radiant power IF = 100 mA, tp ≤ 20 ms φe7mW
Temperature coefficient of φeIF = 100 mA TKφe- 0.8 %/K
Angle of half intensity ϕ± 12 deg
Peak wavelength IF = 100 mA λp950 nm
Spectral bandwidth IF = 100 mA Δλ 50 nm
Rise time IF = 100 mA tr800 ns
IF = 1.5 A, tp/T = 0.01, tp ≤ 10 µs tr400 ns
Virtual source diameter d 1 mm
t
p
- Pulse Duration (ms)
94 8003
10
0
10
1
10
1
10
-1
10
-1
10
0
10
2
10
-2
t
p
/T=0.01
I
FSM
= 2.5 A (single pause)
0.05
0.1
0.2
0.5
I - Forward Current (A)
F
94 7996
10 1
10 0
10 2
10 3
10 4
10-1
I- Forward Current (mA)
F
43210
V
F- Forward Voltage (V)
VISHAY.»
emmerlechsuggan@wsh y m
www.vishay.com For technical questions, contact: emittertechsupport@vishay.com Document Number: 81048
266 Rev. 1.8, 04-Sep-08
TSTS7300
Vishay Semiconductors Infrared Emitting Diode, RoHS Compliant,
950 nm, GaAs
Fig. 5 - Relative Forward Voltage vs. Ambient Temperature
Fig. 6 - Radiant Intensity vs. Forward Current
Fig. 7 - Radiant Power vs. Forward Current
Fig. 8 - Relative Radiant Intensity/Power vs. Ambient Temperature
Fig. 9 - Relative Radiant Power vs. Wavelength
Fig. 10 - Relative Radiant Intensity vs. Angular Displacement
0.7
0.8
0.9
1.0
1.1
1.2
VF rel - Relative Forward Voltage (V)
94 7990 Tamb - Ambient Temperature (°C)
100806040200
IF = 10 mA
94 8004
10
3
10
1
10
2
10
4
10
0
0.1
1
10
1000
100
I
F
- Forward Current (mA)
I - Radiant Intensity (mW/sr)
e
t
p
/T=0.01,t
p
= 20 µs
- Radiant Power (mW)
e
IF- Forward Current (mA)
94 7977
103
101102104
100
0.1
1
10
1000
100
Φ
- 10 10 50 0 100
0
0.4
0.8
1.2
1.6
I
e rel
;
140
94 7993
I
F
= 20 mA
Φ
e rel
T
amb
- Ambient Temperature (°C)
900 950
0
0.25
0.5
0.75
1.0
1.25
- Wavelength (nm)
1000
94 7994
Φe rel - Relative Radiant Power
IF = 100 mA
λ
0.4 0.2 0 0.2 0.4
I - Relative Radiant Intensity
e rel
0.6
94 8021
0.6
0.9
0.8
0°
30°
10°20°
40°
50°
60°
70°
80°
0.7
1.0
—
VISHAYn
Document Number: 81048 For technical questions, contact: emittertechsupport@vishay.com www.vishay.com
Rev. 1.8, 04-Sep-08 267
TSTS7300
Infrared Emitting Diode, RoHS Compliant,
950 nm, GaAs Vishay Semiconductors
PACKAGE DIMENSIONS in millimeters
C
A
2.54 nom.
5.5 ± 0.15
6.15 ± 0.25
13.2 ± 0.7
Ø 0.45 +0.02
-0.05
Lens
4 ± 0.05
Ø 4.69 + 0.02
- 0.07
Chip position
Drawing-No.: 6.503-5022.02-4
specifications
according to DIN
technical drawings
(2.5)
Issue: 1; 24.08.98
14487
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
EMITTER IR 950NM 250MA TO18