ABC201 Series
Open Frame Power Supplies
Key Features & Benefits
Applications
POWER
' e SOLUTIONS S-
PROTECTION
o bei group
belfuse.com/power—solulions
The ABC201 Series of open-frame power supplies, with its wide
universal 90-264 VAC input range and high power density, is
available at 200 W of output power and a variety of single output
voltages.
The high efficiency and high power density of the ABC family ensures
minimal power loss in end-use equipment, thereby facilitating higher
reliability, easier thermal management and meets regulatory
approvals for environmentally-friendly end products.
These power supplies are ideal for telecom, datacom, industrial
equipment and other applications.
• 5 x 3 x 1.5 Inch Form Factor
• 200 W with Forced-Air Cooling
• High Efficiency > 88%
• 12 V Fan & 5 V Standby Outputs
• Remote Sense
• Output Voltage Adjustability
• IEC Protection Class Options:
• Class I: Earthing Tab J4 (no suffix)
• Class II: No Earthing Tab (-2 suffix)
• RoHS Compliant
• CE Marked
• Instrumentation
• Lighting
• Industrial Applications
• Applied Computing
• Renewable Energy
• Test and Measurement
• Robotics
• Wireless Communication
1. MODEL SELECTION
2. INPUT SPECIFICATIONS
' POWER
e— SOLUTIONS a
C PROTECTION
a be‘ group belfuse.com/power—solutions
2
ABC201 Series
tech.support@psbel.com
MODEL1
CONNECTOR
OUTPUT VOLTAGE
MAX LOAD
CONVECTION 2
MAX LOAD
300 LFM 2, 3, 4
MINIMUM LOAD
RIPPLE &
NOISE 5
ABC201-1005G
JST
5.0 VDC
26.0 A
26.0 A
0.0 A
1%
ABC201-1T05G
Screw Terminal
5.0 VDC
26.0 A
35.0 A
0.0 A
1%
ABC201-1012G
JST
12 VDC
13.33 A
16.67 A
0.0 A
1%
ABC201-1T12G
Screw Terminal
12
13.33 A
16.67 A
0.0 A
1%
ABC201-1015G
JST
15
10.66 A
13.33 A
0.0 A
1%
ABC201-1T15G
Screw Terminal
15
10.66 A
13.33 A
0.0 A
1%
ABC201-1024G
JST
24
6.66 A
8.33 A
0.0 A
1%
ABC201-1T24G
Screw Terminal
24
6.66 A
8.33 A
0.0 A
1%
ABC201-1030G
JST
30
5.33 A
6.66 A
0.0 A
1%
ABC201-1T30G
Screw Terminal
30
5.33 A
6.66 A
0.0 A
1%
ABC201-1048G
JST
48
3.33 A
4.17 A
0.0 A
1%
ABC201-1T48G
Screw Terminal
48
3.33 A
4.17 A
0.0 A
1%
COVER-201-XBC6
Metal cover kit accessory
Specifications are for nominal input voltage, 25°C unless otherwise stated.
PARAMETER
DESCRIPTION / CONDITION
SPECIFICATION
Input Voltage
Universal
90-264 VAC / 120-390 VDC
Input Frequency
47 to 63 Hz
Input Current
120 VAC:
230 VAC:
2.4 A max.
1.2 A max.
Inrush Current
120 VAC:
230 VAC:
35 A max.
65 A max.
Leakage Current
120 VAC:
230 VAC:
< 150 µA
< 300 µA
Power Factor
120 VAC:
230 VAC:
0.99
0.95
Switching Frequency
PFC converter (variable)
Resonant converter (variable)
35 to 250 kHz, 90 kHz typical
35 to 250 kHz, 90 kHz typical
1
For Class II (without input Earth pin) add suffix -2 (e.g.: ABC201-1012G-2).
2
Combined output power from V1, VSTBY and VFAN should not exceed the total output power rating.
3
Fan output voltage tolerance is +/-20%. During V1 full load, VFAN needs min. 20 mA load to be within regulation band.
4
Peak current for fan output is 1 A.
5
Ripple is 2% up to 20% load and < 1% above 20% load. Ripple is peak to peak with 20 MHz bandwidth and 10 µF (Tantalum
capacitor) in parallel with a 0.1 µF capacitor at rated line voltage and load ranges.
6
When used in Cover Kit, de-rate output power to 70 % under all operating conditions.
3. OUTPUT SPECIFICATIONS
—
4. ENVIRONMENTAL SPECIFICATIONS
5. EMC SPECIFICATIONS
PARAMETER DESCRIPTION / CONDITION SPECIFICATION
b— POWER
e SOLUTIONS a
PROTECTION
a be‘ group
ABC201 Series
3
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2017 Bel Power Solutions & Protection
BCD.00284_AE
PARAMETER
DESCRIPTION / CONDITION
SPECIFICATION
Efficiency
120 VAC:
230 VAC:
84% typical
86% typical
Hold Up Time
120 / 230 VAC
10 ms
Output Power
Derate output power linearly to 80% from 90 V to 80 VAC input.
Peak Power: 250 W for 0.2 s
160 W to 200 W
Line Regulation
+/-0.5%
Load Regulation
+/-2.0%
Transient Response
Main output 50 to 100% load change,
50 Hz, 50% duty cycle, 0.1A / µs
< 10%,
recovery time < 5 ms
Rise Time
< 100 ms
Set Point Accuracy
± 1%
Voltage Adjustment
V1
± 3 %
Over Voltage Protection
V1 only
110 to 150 %
Over Current Protection
110% typical above rating
Short Circuit Protection
Short term, auto recovery
PARAMETER
DESCRIPTION / CONDITION
SPECIFICATION
Operating Temperature
Refer to derating curve (
Figure 1
)
Start-up is guaranteed
-20 to 70°C
-20 to 0°C
Storage Temperature
-40 to 70° C
Cooling
5 V model
Convection:
300 LFM:
130 W
175 W
Other models
Convection:
300 LFM:
160 W
200 W
Humidity
Non Condensing
95%
Altitude
Operating:
Non-Operating:
10,000 ft.
40,000 ft.
Reliability
MTBF according to Telcordia –SR332-Issue 3
1.6 million hours
Conducted Emissions
EN55032-B, CISPR22-B, FCC PART15-B
Pass
Radiated Emissions
EN 55032 A;
with external core (King core K5B RC 25x12x15-M in input cable)
Pass
Level B
Input Current Harmonics
EN 61000-3-2
Class D
Voltage Fluctuation and Flicker
EN 61000-3-3
Pass
ESD Immunity
EN 61000-4-2
Level 3, Criterion A
Radiated Field Immunity
EN 61000-4-3
Level 3, Criterion A
Electrical Fast Transient Immunity
EN 61000-4-4
Level 3, Criterion A
Surge Immunity
EN 61000-4-5
Level 3, Criterion A
Conducted Immunity
EN 61000-4-6
Level 3, Criterion A
Magnetic Field Immunity
EN 61000-4-8
Level 3, Criterion A
Voltage Dips, Interruptions
EN 61000-4-11
Criterion A & B
6. SAFETY SPECIFICATIONS
7. SIGNALS
8. CONNECTOR & PIN DESCRIPTION
9. MECHANICALSPECIFICATIONS
POWER
e— SOLUTIONS 8
PROTECTION
a be‘ group
belfuse.com/power—solutions
4
ABC201 Series
tech.support@psbel.com
PARAMETER
DESCRIPTION / CONDITION
SPECIFICATION
Isolation Voltage
Input to Output:
Min. VDC
Safety Standards
Approved to the latest edition of the following standards:
CSA/UL60950-1, EN60950-1 and IEC60950-1
Agency Approvals
Nemko, UL, C-UL
CE mark
Complies with LVD Directive
PARAMETER
DESCRIPTION / CONDITION
Power Good Signal
TTL signal goes high after main output is in regulation band. Delay is 0.1 to 0.3 sec.
Power Fail Signal
TTL signal goes low 1 ms advance before output goes out of regulation due to mains failure
Remote ON / OFF
To turn-on power supply short J3 pin 4 to pin 6 (PSU is shipped in this configuration)
Remote Sense
Compensates for 200 mV cable drop
CONNECTOR
PIN
DESCRIPTION / CONDITION
MANUFACTURER / PN
AC Input Connector
J1
Pin 1
Pin 2
AC Neutral
AC Line
Molex: 26-60-4030 or equivalent;
Mating: 09-50-3031; Pins: 08-50-0106
DC Output Connector
J2
Pin 1,2,3
Pin 4,5,6
RTN
Vout
Option 1: Tyco: 2-1776112-3 or equivalent
Mating: 13 AWG wire
Option 2: JST: B6P-VH-B (LF) (SN) or B6P-VH (LF) (SN) or
equivalent
Mating: VHR-6M; Pins: SVH-41T-P1.1
Signals & Aux Power7
J3
Pin 1
Pin 2
Pin 3
Pin 4
Pin 5
Pin 6
Pin 7
Pin 8
+VE Remote Sense
VFAN (+12 V/0.5 A)
-VE Remote Sense
Remote ON/OFF
VSTBY (+5 V/1 A, +/-5%)
RTN (Signal)
Power Fail
Power Good
Molex: 22-23-2081 or equivalent
Mating: 22-01-2087, Pins: 08-50-0113
Earthing Tab
J4
Molex: 19705-4301 or equivalent
Mating: 190030001
PARAMETER
DESCRIPTION / CONDITION
Weight
325 g (0.72 lbs.)
Dimensions
127.0 x 76.2 x 38.1 mm (5 x 3 x 1.5 inch)
Cooling
Convection: 83 W; 300 LFM: 175 W (5 V model)
Convection: 160 W; 300 LFM: 200 W (other models)
7
PSU is supplied with J3 housing, pin-4 and pin-6 shorted to enable main output without remote on/off feature.
Forwards-raking :sv
175
m
115
3
T 10D
E ”“6”sz
3 75 "mm-m
a “mum.
SH
25
u
mamnm
PUwerde-rltinl: 12v, 15v. 24v, aov,Asv
ma
1m
m
140
3; up
E
’1 mm“
E 5“ lcamuaau
W
mum» on
POWER
e SOLUTIONS 8-
PROTECTION
a be‘ gvoup
ABC201 Series
5
Asia-Pacific
+86 755 298 85888
Europe, Middle East
+353 61 225 977
North America
+1 408 785 5200
© 2017 Bel Power Solutions & Protection
BCD.00284_AE
Convection load: 83 W up to 40 °C
De-rate above 40 °C @ 1.89% per °C
Forced air cooled load: 130 W up to 50°C
(for screw terminal version)
De-rate above 50 °C @ 1.63% per °C
Forced air cooled load: 175 W up to 50°C
(for JST connector version)
De-rate above 50 °C @ 2.5% per °C
Convection load: 160 W up to 40 °C
De-rate above 40 °C @ 2% per °C
Forced air cooled load: 200 W up to 50°C
De-rate above 50 °C @ 2.5% per °C
Figure 1. Derating Curves
sum: man
man an m:
nag: um 455080303 :nwsozl ma" "mm
annu- Pc-
(9
E 41—:
kl
ZSSMMB (sums:
r___
JE" I
S W;
m I
ll :
L
G)
MwunNs puss
90.157 [4m 4—PLS
Aa—I mzl
nan-m minimums
ALL mmm u: m mm]
mmmomna
For more information on these products consult: Iech.support@psbel.com
.b— POWER
e sow-nous s
PROTECTION
0 Del group belfuse.com/power—solutions
6
ABC201 Series
tech.support@psbel.com
Figure 2 - Mechanical Drawing
NOTES: In case the PCB is mounted in a metal enclosure, using metal hardware ensure the following:
1 Stand off, used to mount PCB has OD of 5.4 mm max.
2 Screws, used to fix PCB on stand off, have head dia of 6.0 mm max.
3 Washer, if used, to have dia of 6.5 mm max.
NUCLEAR AND MEDICAL APPLICATIONS - Products are not designed or intended for use as critical components in life support systems,
equipment used in hazardous environments, or nuclear control systems.
TECHNICAL REVISIONS - The appearance of products, including safety agency certifications pictured on labels, may change depending on the
date manufactured. Specifications are subject to change without notice.
Products related to this Datasheet
AC/DC CONVERTER 12V 160/200W
AC/DC CONVERTER 5V 160/200W
AC/DC CONVERTER 15V 160/200W
AC/DC CONVERTER 24V 160/200W
AC/DC CONVERTER 30V 160/200W
AC/DC CONVERTER 48V 160/200W
AC/DC CONVERTER 5V 160/200W
AC/DC CONVERTER 12V 160/200W
AC/DC CONVERTER 15V 160/200W
AC/DC CONVERTER 24V 160/200W
AC/DC CONVERTER 30V 160/200W
AC/DC CONVERTER 48V 160/200W