TCLT111. Series Datasheet by Vishay Semiconductor Opto Division
View All Related Products | Download PDF DatasheetVISHAY.
m
www.vishay.com/doc?99912
®
ROH S
cowum
mums"
FREE
GREEN
5.2m-
DDDDDDDDJE
agtocoug‘evanswersmwshay com
www.v\shay.com/doc?91000
TCLT111. Series
www.vishay.com Vishay Semiconductors
Rev. 1.6, 15-Oct-15 1Document Number: 81282
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Optocoupler, Phototransistor Output, SOP-6L5,
110 °C Rated, Half Pitch, Long Mini-Flat Package
DESCRIPTION
The TCLT111. series consists of a phototransistor optically
coupled to a gallium arsenide infrared-emitting diode in a
5-lead SOP-6L package.
APPLICATIONS
• Switchmode power supplies
• Computer peripheral interface
• Microprocessor system interface
FEATURES
• SMD low profile 5 pin package
• Isolation test voltage 5000 VRMS
• CTR flexibility available see order information
• Special construction
• Extra low coupling capacitance
• Connected base
• DC input with transistor output
• Temperature range -55 °C to 110 °C
• Creepage distance > 8 mm
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
AGENCY APPROVALS
• UL1577, file no. E76222
• cUL - file no. E76222, equivalent to CSA 22.2 bulletin 5A
• DIN EN 60747-5-5 (VDE 0884-5)
•FIMKO
•BSI
•CQC
543
12
22649
ORDERING INFORMATION
TCLT111#
PART NUMBER
AGENCY
CERTIFIED/
PACKAGE
CTR (%)
5 mA 10 mA 5 mA
UL, cUL, VDE,
FIMKO, CQC 50 to 600 40 to 80 63 to 125 100 to 200 160 to 320 50 to 150 100 to 300 80 to 160 130 to 260 200 to 400
SOP-6L5 TCLT1110 TCLT1111 TCLT1112 TCLT1113 TCLT1114 TCLT1115 TCLT1116 TCLT1117 TCLT1118 TCLT1119
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
INPUT
Reverse voltage VR6V
Forward current IF60 mA
Forward surge current tp ≤ 10 μs IFSM 1.5 A
Power dissipation Pdiss 100 mW
Junction temperature Tj125 °C
OUTPUT
Collector emitter voltage VCEO 70 V
Emitter collector voltage VECO 7V
Collector current IC50 mA
Collector peak current tp/T = 0.5, tp ≤ 10 ms ICM 100 mA
Power dissipation Pdiss 150 mW
Junction temperature Tj125 °C
10.2 mm
SOP-6L5
VISHAY.
www \shay com/doc750054
agtocoup‘evanswersmwshay com
www.v\shay,com/doc?91000
TCLT111. Series
www.vishay.com Vishay Semiconductors
Rev. 1.6, 15-Oct-15 2Document Number: 81282
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• Stresses in excess of the absolute Maximum Ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
Maximum Rating for extended periods of the time can adversely affect reliability.
(1) Wave soldering three cycles are allowed. Also refer to “Assembly Instruction” (www.vishay.com/doc?80054).
Note
• Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering
evaluation. Typical values are for information only and are not part of the testing requirements.
COUPLER
Total power dissipation Ptot 250 mW
Operating ambient temperature range Tamb -55 to +110 °C
Storage temperature range Tstg -55 to +125 °C
Soldering temperature (1) Tsld 260 °C
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
input
Forward voltage IF = 50 mA VF- 1.25 1.6 V
Junction capacitance VR = 0 V, f = 1 MHz Cj-50-pF
output
Collector emitter voltage IC = 1 mA VCEO 80 - - V
Emitter collector voltage IE = 100 μA VECO 7--V
Collector emitter leakage current VCE = 20 V, IF = 0 A ICEO - 10 100 nA
coupler
Collector emitter saturation voltage IF = 10 mA, IC = 1 mA VCEsat --0.3V
Cut-off frequency VCE = 5 V, IF = 10 mA,
RL = 100 Ωfc- 110 - kHz
Coupling capacitance f = 1 MHz Ck-0.3-pF
CURRENT TRANSFER RATIO (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
IC/IF
VCE = 5 V, IF = 5 mA TCLT1110 CTR 50 - 600 %
VCE = 5 V, IF = 10 mA
TCLT1111 CTR 40 - 80 %
TCLT1112 CTR 63 - 125 %
TCLT1113 CTR 100 - 200 %
TCLT1114 CTR 160 - 320 %
VCE = 5 V, IF = 1 mA
TCLT1111 CTR 13 30 - %
TCLT1112 CTR 22 45 - %
TCLT1113 CTR 34 70 - %
TCLT1114 CTR 56 100 - %
VCE = 5 V, IF = 5 mA
TCLT1115 CTR 50 - 150 %
TCLT1116 CTR 100 - 300 %
TCLT1117 CTR 80 - 160 %
TCLT1118 CTR 130 - 260 %
TCLT1119 CTR 200 - 400 %
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
VISHAY.
Pmmuanssm
Pm (MW)
150
agtocoup‘evanswersmwshay com
www.v\shay,com/doc?91000
TCLT111. Series
www.vishay.com Vishay Semiconductors
Rev. 1.6, 15-Oct-15 3Document Number: 81282
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• As per IEC 60747-5-5, § 7.4.3.8.2, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance with
the safety ratings shall be ensured by means of protective circuits.
Fig. 1 - Derating Diagram Fig. 2 - Test Pulse Diagram for Sample Test According to
DIN EN 60747-5-5 (VDE 0884-5); IEC 60747-5-5
SAFETY AND INSULATION RATINGS
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Tested withstanding isolation voltage According to UL1577, t = 1 s VISO 5000 VRMS
Maximum transient isolation voltage According to DIN EN 60747-5-5 VIOTM 8000 Vpeak
Maximum repetitive peak isolation voltage According to DIN EN 60747-5-5 VIORM 890 Vpeak
Partial discharge test voltage - lot test (sample test) tTr = 60 s, ttest = 10 s, (see figure 2) Vpd 13 000 V
Isolation resistance
Tamb = 25 °C, VIO = 500 V RIO ≥ 1012 Ω
Tamb = 100 °C, VIO = 500 V RIO ≥ 1011 Ω
Tamb = 150 °C, VIO = 500 V
(construction test only) RIO ≥ 109 Ω
Output safety power PSO 265 mW
Input safety current ISI 130 mA
Input safety temperature TS150 °C
Creepage distance DIP-6, option 6 ≥ 8mm
Clearance distance DIP-6, option 6 ≥ 8mm
Insulation distance (internal) 0.75 mm
0 25 50 75 125
0
50
100
150
200
300
Tsi - Safety Temperature (°C)
150
94 9182-2
100
250
IR-diode
Isi (mA)
Phototransistor
Pso (mW)
t
13930
t1
, t2 = 1 s to 10 s
t3, t4 = 1 s
ttest = 10 s
tstres = 12 s
VIOTM
Vpd
VIOWM
VIORM
0
t1
ttest
tTr = 60 s tstres
t3t4
t2
SWITCHING CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Delay time VS = 5 V, IC = 2 mA, RL = 100 Ω, (see figure 3) td-3-μs
Rise time VS = 5 V, IC = 2 mA, RL = 100 Ω, (see figure 3) tr-3-μs
Fall time VS = 5 V, IC = 2 mA, RL = 100 Ω, (see figure 3) tf-4.7- μs
Storage time VS = 5 V, IC = 2 mA, RL = 100 Ω, (see figure 3) ts-0.3- μs
Turn-on time VS = 5 V, IC = 2 mA, RL = 100 Ω, (see figure 3) ton -6-μs
Turn-off time VS = 5 V, IC = 2 mA, RL = 100 Ω, (see figure 3) toff -5-μs
Turn-on time VS = 5 V, IF = 10 mA, RL = 1 kΩ, (see figure 4) ton -9-μs
Turn-off time VS = 5 V, IF = 10 mA, RL = 1 kΩ, (see figure 4) toff -10-μs
U
r»
LAAAJ
LAAAJ
H
T‘T
agtocoug‘evanswersmwshay com
www.v\shay.com/doc?91000
TCLT111. Series
www.vishay.com Vishay Semiconductors
Rev. 1.6, 15-Oct-15 4Document Number: 81282
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Test Circuit, Non-Saturated Operation
Fig. 4 - Test Circuit, Saturated Operation
Fig. 5 - Switching Times
Channel I
Channel II
95 10804
R
G
= 50 Ω
t
p
t
p
= 50 µs
T= 0.01
+ 5 V
I
F
0
50 Ω100 Ω
I
F
I
C
= 2 mA; adjusted through
input amplitude
Oscilloscope
R
L
= 1 MΩ
C
L
= 20 pF
Channel I
Channel II
95 10843
RG= 50 Ω
tp
tp= 50 µs
T= 0.01
+ 5 V
IC
IF
0
50 Ω1 kΩ
IF= 10 mA
Oscilloscope
RL
≥
CL20 pF
1 MΩ
≤
tpt
t
0
0
10 %
90 %
100 %
tr
td
ton
tstf
toff
IF
IC
tpPulse duration
tdDelay time
trRise time
ton (= td + tr) Turn-on time
tsStorage time
tfFall time
toff (= ts + tf) Turn-off time
96 11698
‘I"
VBWN
V
aL
mm E w E
? TE ; a
*
1M fi®
$$$ $$$$$$$$
‘ ‘- ‘ ‘ ‘\
TCLT111. Series
www.vishay.com Vishay Semiconductors
Rev. 1.6, 15-Oct-15 5Document Number: 81282
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
PACKAGE MARKING
TAPE AND REEL DIMENSIONS (in millimeters)
Fig. 6 - Reel Dimensions Fig. 7 - Tape Packing
22534
7.50 ± 0.20
0.10 ± 0.10
0.70 + 0.30
- 0.40
technical drawings
according to DIN
specifications
8.20
10.80
Possible footprint
2.54
0.90
4.10 max.
3.80
2.00
2.30 max.
2.54 nom.
12
53
0.45 ± 0.1
+ 0.30
- 0.40
10.20
0.20 + 0.10
- 0.05
4
1.27 nom.
Pin no. 1 identification
TCLT1113
V YWW 68
ESD sticker
Tape slot
in core
330
(13")
Regular, special
or bar code label
17999
4.25 8
24
16
7.5
10.6
Ø 1.55
1.75
Ø 1.6
2.3
2.7
0.3
5°
Direction of pulling out
VISHAY.
max zen
ogtocoug‘evanswersmwshay com
www.v\shay.com/doc?91000
TCLT111. Series
www.vishay.com Vishay Semiconductors
Rev. 1.6, 15-Oct-15 6Document Number: 81282
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLDER PROFILE
Fig. 8 - Lead (Pb)-free Reflow Solder Profile
according to J-STD-020
HANDLING AND STORAGE CONDITIONS
ESD level: HBM class 2
Floor life: unlimited
Conditions: Tamb < 30 °C, RH < 85 %
Moisture sensitivity level 1, according to J-STD-020
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s
max. ramp down 6 °C/s
19841
255 °C
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
OPTOISO 5KV TRANS W/BASE SOP-6L5
OPTOISO 5KV TRANS W/BASE SOP-6L5
OPTOISO 5KV TRANS W/BASE SOP-6L5
OPTOISO 5KV TRANS W/BASE SOP-6L5
OPTOISO 5KV TRANS W/BASE SOP-6L5
OPTOISO 5KV TRANS W/BASE SOP-6L5
OPTOISO 5KV TRANS W/BASE SOP-6L5
OPTOISO 5KV TRANS W/BASE SOP-6L5
OPTOISO 5KV TRANS W/BASE SOP-6L5
OPTOISO 5KV TRANS W/BASE SOP-6L5
OPTOISO 5KV TRANS W/BASE SOP-6L5
OPTOISO 5KV TRANS W/BASE SOP-6L5