PHENIX
CON'I'ACI'
4 046356 501552
https://www.phoenixcontact.com/us/produkte/3240295
18.04.2013Page1/2
Cover profile-CD COVER 30-3240295
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Cover for cable duct, gray, width: 30 mm, length: 2000 mm
Key commercial data
Packing unit 1 PCE
Minimum order quantity 20 PCE
GTIN
Custom tariff number 39259020
Country of origin GERMANY
Technical data
General
Length (b) 2000 mm
Height 14.4 mm
Width (a) 30 mm
Color gray
Inflammability class according to UL 94 V0
Ambient temperature (operation) -5 °C ... 60 °C
Components Lead-free
Material PVC
Classifications
ETIM
ETIM 2.0 EC000012
ETIM 3.0 EC000727
ETIM 4.0 EC000727
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/produkte/3240295
18.04.2013Page2/2
Cover profile-CD COVER 30-3240295
Classifications
ETIM
ETIM 5.0 EC000727
UNSPSC
UNSPSC 11 39121708
UNSPSC 12.01 39121708
UNSPSC 13.2 39121708
UNSPSC 6.01 30212109
UNSPSC 7.0901 39121708
eCl@ss
eCl@ss 4.0 27140602
eCl@ss 4.1 27140602
eCl@ss 5.0 27140602
eCl@ss 5.1 27140602
eCl@ss 6.0 27400703
eCl@ss 7.0 27400776
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
COVER FOR CABLE DUCT