794668 Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet8 7 6 5 4 3 2 I
ms mm 6 UNPUBLISHED. mm RA 656mm .6 . L0. my REVEIONS
© CDPYRIGHT IS EV AMP INCORPORATED. ALL NEWS REEERVED' CIVI '33 P UR DESCRIPTION DATE DWN WW
0 RELEASED RER NPR 997 IZMAYBB AH CC
A REEF if: MATERIAL: HOUSINO , NVLON, UL94VEO (COLOR , NHITE. COLOR OE PARTS MAV VARVI
CONTACTS , 0.26 THK COPPER ALOV.
if: CONTACT FINISH: 0.003 MIN THK TINELEAD OVER 0.00I27 MIN THK NICKEL OVER ENTIRE CONTACT.
3.5:O.3
3. SOLDER TAIL MEETS AMP SOLDERABILITV SPECIEICATION I09ETIE2.
4. MATES NITH SIMILARLV PLATED AMPEDUACW PONER CONNECTOR RECEPTACLE HOUSINGS/SOCKET
I I I I I I I I I I I CONTACTS-
“ I I I I I I I I I I I if: RIBS ON EOUR CORNERS OPTIONAL.
D I I I I I I $3 I I I I I if: AMP LOOO AND MATERIAL ID MAV BE LOCATED ON EITHER LONO SIDE OE PART
%S if: SIZE, SHAPE OR STVLE OE THIS EEATURE MAV VARV.
JV 4
J; G?
_A_
i
6
”ET POSITION NUMBER
4 PLACES
<—>- WP
REE 7
C
EEEEEEEEEEEE
I0.0
, EEEEEEEEEEEE\
POSITION #I IDENTIEICATION
EEATURE
I2.6
< a="" ree="">
< b="" p="" 6t.6="" 46.2="" 24="" 2779466874="" e="" 47.4="" 42.0="" 22="" 2779466872="" 43.2="" 37.6="" 20="" 2779466870="" 39.0="" 33.6="" t6="" t6794666e6="" a="" ree="" 34.6="" 29.4="" i6="" i779466876="" i="" 30.6="" 26.2="" i4="" i779466874="" 26.4="" 2i.o="" i2="" i779466872="" g)="" (i="" ”="" i="" 22.2="" i6.6="" io="" i779466870="" 5-5io-i="" t6.0="" t2.6="" 8="" 79466878="" 4444c)44443)4444e)4444:)="" 4*="" 4444;="" t3.6="" 6.4="" 6="" 79466876="" 9.6="" 4.2="" 4="" 79466874="" r08="" 1="" t="" i="" on="" #i="" 6.4="" 0.0="" 2="" 79466872="" no.="" oe="" a="" b="" a="" part="" no="" 0="" i="" 40:0="" 05="" bm="" wwwfl="" dositions="" 24="" rlc="" this="" drawing="" is="" a="" controlled="" document.="" ahou="" amp="" incorporated=""><—>7 4, 2 :0, I TVP ”*5 CASH ”we” AMP mestEg, PA I7TOSE3606
NON’CUMULAT I VE DIMENSIDNS: TULERANCES UNLESS. A v. V A
mm ”THEME 5mm” Pcécm 12 M“ 99 N NE ASSEMBLV. HEADER, VERTICAL,
$23 :52 ”00%;”:ng TINELEAD PLATED, N/O PEOS, N/O DRAIN HOLES,
RECOMMENDED MOUNTING HOLE PATTERN .@§{::}§33 §“3 ”MOWNfic BMFOAMRDMCWPWERCWWRTW
FOR ,I _ 78 MAX TI—I I: CK P _ C _ BOARD KINEEE if 10‘730' 7 SIZE CAGE CODE DRAWWG N0 RESTRICTED TO
COMPONENT SIDE SHONN ME @H@ ““6“ 2 AI 00779©=7946E38 —
I A CUSTOMER DRAWING SCALE 5:I SHEET I DE,I REV O
AMP 4505 REV 27JLINEIE
I IZEMAVEBE I0:02:I2 OmpIZIB4 /home/umpI2IE4/edmmod
—>—>
Products related to this Datasheet
CONN HEADER VERT 12POS 4.2MM
CONN HEADER VERT 14POS 4.2MM
CONN HEADER VERT 16POS 4.2MM
CONN HEADER VERT 20POS 4.2MM
CONN HEADER VERT 10POS 4.2MM
CONN HEADER VERT 24POS 4.2MM
CONN HEADER VERT 20POS 4.2MM
CONN HEADER VERT 22POS 4.2MM
CONN HEADER VERT 6POS 4.2MM
CONN HEADER VERT 8POS 4.2MM