PRODUCT FAMILY DATA SHEET
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo,
XLamp® and EasyWhite® are registered trademarks of Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
WWW.CREE.COM/XLAMP
CLD-DS67 REV 9B
Cree® XLamp® CXA2540 LED
PRODUCT DESCRIPTION
The XLamp® CXA2540 LED array
expands Cree’s family of high‑flux,
multi‑die integrated arrays, offering
high performance in an easy‑to‑use
platform. With XLamp LED lighting‑
class reliability, the CXA2540’s
uniform emitting surface enables both
directional and non‑directional lighting
applications and luminaire and lamp
designs. Available in 2‑step, 3‑step and
4‑step color consistency, and featuring
a 19‑mm optical source, the CXA2540
brings new levels of flux and efficacy to
this form factor.
The CX Family LED Design Guide
provides basic information on the
requirements to use the CXA2540 LED
successfully in luminaire designs.
FEATURES
• Available in 4‑step, 3‑step and 2‑step
EasyWhite® bins at 2700K, 3000K,
3500K, 4000K & 5000K CCT and
4‑step EasyWhite bins at 5700K &
6500K CCT
• Available in ANSI white bins at
4000K, 5000K, 5700K & 6500K
CCT
• Available in 70‑, 80‑, 90‑ and
93‑minimum CRI options
• Forward voltage option: 36‑V class
• 85°C binning and characterization
• Maximum drive current: 2100mA
• 115° viewing angle, uniform
chromaticity profile
• Top‑side solder connections
• Thermocouple attach point
• NEMA SSL‑3 2011 standard flux bins
• Mechanical and optical footprint
consistent with CXA2520 and
CXA2530
• RoHS and REACh compliant
• UL® recognized component
(E349212)
TABLE OF CONTENTS
Characteristics ............................................2
Operating Limits ..........................................2
Flux Characteristics, EasyWhite® Order
Codes and Bins ...........................................3
Flux Characteristics, ANSI White Order
Codes and Bins ...........................................6
Relative Spectral Power Distribution .........7
Electrical Characteristics ............................7
Relative Luminous Flux ...............................8
Typical Spatial Distribution .........................9
Performance Groups ‑ Brightness .............9
Performance Groups ‑ Chromaticity ....... 10
Cree EasyWhite® Bins Plotted on the
1931 CIE Color Space .............................. 13
Cree ANSI White Bins Plotted on the
1931 CIE Color Space .............................. 13
Bin and Order Code Formats ................... 14
Mechanical Dimensions .......................... 14
Thermal Design ........................................ 15
Notes ........................................................ 16
Packaging ................................................. 17
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
2
XLAMP® CXA2540 LED
CHARACTERISTICS
Characteristics Unit Minimum Typical Maximum
Viewing angle (FWHM) degrees 115
ESD withstand voltage (HBM per Mil‑Std‑883D) V8000
DC forward current mA 2100*
Reverse current mA 0.1
Forward voltage (@ 1100mA, Tj = 85°C) V36.2
Forward voltage (@ 1100mA, Tj = 25°C) V 42
* Refer to the Operating Limits section.
OPERATING LIMITS
The maximum current rating of the CXA2540 depends on the case temperature (Tc) when the LED has reached thermal equilibrium under
steady‑state operation. The graph shown below assumes that the system design employs good thermal management (thermal interface
material and heat sink) and may vary when poor thermal management is employed. Please refer to the Mechanical Drawings section on
page 14 for the location of the Tc measurement point.
Another important factor in good thermal management is the temperature of the Light Emitting Surface (LES). Cree recommends a
maximum LES temperature of 135°C to ensure optimal LED lifetime. Please refer to the Thermal Design section on page 15 for more
information on LES temperature measurement.
CXA2540
0
300
600
900
1200
1500
1800
2100
2400
025 50 75 100 125 150
If (mA)
Case Temperature (°C)
IEEEEE
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
3
XLAMP® CXA2540 LED
Notes
• Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and a tolerance of ±2 on CRI
measurements. See the Measurements section (page 16).
• Cree XLamp CXA2540 LED order codes specify only a minimum flux bin and not a maximum. Cree may ship reels in flux bins higher than the minimum
specified by the order code without advance notice. Shipments will always adhere to the chromaticity bin restrictions specified by the order code.
* Flux values @ 25°C are calculated and for reference only.
FLUX CHARACTERISTICS, EASYWHITE® ORDER CODES AND BINS (IF = 1100mA, TJ = 85°C)
The following table provides order codes for XLamp CXA2540 LEDs. For a complete description of the order code nomenclature, please
see the Bin and Order Code Formats section (page 14).
Nominal
CCT
CRI Minimum Luminous Flux 2-Step 3-Step 4-Step
Min Typ Group Flux (lm)
@ 85°C
Flux (lm)
@ 25°C* Group Order Code Group Order Code Group Order Code
6500 K
70 75
W2 4860 5435
65F
CXA2540-0000-
000N00W265F
W4 5225 5843 CXA2540-0000-
000N00W465F
X2 5590 6244 CXA2540-0000-
000N00X265F
80 ---
V4 4545 5083
65F
CXA2540-0000-
000N0HV465F
W2 4860 5435 CXA2540-0000-
000N0HW265F
W4 5225 5843 CXA2540-0000-
000N0HW465F
5700 K
70 75
W2 4860 5435
57F
CXA2540-0000-
000N00W257F
W4 5225 5843 CXA2540-0000-
000N00W457F
X2 5590 6244 CXA2540-0000-
000N00X257F
80 ---
V4 4545 5083
57F
CXA2540-0000-
000N0HV457F
W2 4860 5435 CXA2540-0000-
000N0HW257F
W4 5225 5843 CXA2540-0000-
000N0HW457F
5000K
70 75
W2 4860 5435
50H
CXA2540-0000-
000N00W250H
50F
CXA2540-0000-
000N00W250F
W4 5225 5843 CXA2540-0000-
000N00W450H
CXA2540-0000-
000N00W450F
X2 5590 6244 CXA2540-0000-
000N00X250H
CXA2540-0000-
000N00X250F
80 ---
V4 4545 5083
50H
CXA2540-0000-
000N0HV450H
50G 50F
CXA2540-0000-
000N0HV450F
W2 4860 5435 CXA2540-0000-
000N0HW250H
CXA2540-0000-
000N0HW250G
CXA2540-0000-
000N0HW250F
W4 5225 5843 CXA2540-0000-
000N0HW450H
CXA2540-0000-
000N0HW450G
CXA2540-0000-
000N0HW450F
90 95
U2 3680 4115
50H
CXA2540-0000-
000N0UU250H
50G 50F
CXA2540-0000-
000N0UU250F
U4 3955 4391 CXA2540-0000-
000N0UU450H
CXA2540-0000-
000N0UU450G
CXA2540-0000-
000N0UU450F
V2 4230 4730 CXA2540-0000-
000N0UV250H
CXA2540-0000-
000N0UV250G
CXA2540-0000-
000N0UV250F
IEEEEE
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
4
XLAMP® CXA2540 LED
Notes
• Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and a tolerance of ±2 on CRI
measurements. See the Measurements section (page 16).
• Cree XLamp CXA2540 LED order codes specify only a minimum flux bin and not a maximum. Cree may ship reels in flux bins higher than the minimum
specified by the order code without advance notice. Shipments will always adhere to the chromaticity bin restrictions specified by the order code.
* Flux values @ 25°C are calculated and for reference only.
Nominal
CCT
CRI Minimum Luminous Flux 2-Step 3-Step 4-Step
Min Typ Group Flux (lm)
@ 85°C
Flux (lm)
@ 25°C* Group Order Code Group Order Code Group Order Code
4000K
70 75
V4 4545 5083
40H
CXA2540-0000-
000N00V440H
40F
CXA2540-0000-
000N00V440F
W2 4860 5435 CXA2540-0000-
000N00W240H
CXA2540-0000-
000N00W240F
W4 5225 5843 CXA2540-0000-
000N00W440H
CXA2540-0000-
000N00W440F
80 ---
V2 4230 4730
40H
CXA2540-0000-
000N0HV240H
40G 40F
CXA2540-0000-
000N0HV240F
V4 4545 5083 CXA2540-0000-
000N0HV440H
CXA2540-0000-
000N0HV440G
CXA2540-0000-
000N0HV440F
W2 4860 5435 CXA2540-0000-
000N0HW240H
CXA2540-0000-
000N0HW240G
CXA2540-0000-
000N0HW240F
90 95
T4 3440 3818
40H
CXA2540-0000-
000N0UT40H
40G 40F
CXA2540-0000-
000N0UT440F
U2 3680 4115 CXA2540-0000-
000N0UU240H
CXA2540-0000-
000N0UU240G
CXA2540-0000-
000N0UU240F
U4 3955 4423 CXA2540-0000-
000N0UU440H
CXA2540-0000-
000N0UU440G
CXA2540-0000-
000N0UU440F
3500K
80 ---
V2 4230 4730
35H
CXA2540-0000-
000N00V235H
35G 35F
CXA2540-0000-
000N00V235F
V4 4545 5083 CXA2540-0000-
000N00V435H
CXA2540-0000-
000N00V435G
CXA2540-0000-
000N00V435F
W2 4860 5435 CXA2540-0000-
000N00W235H
CXA2540-0000-
000N00W235G
CXA2540-0000-
000N00W235F
93 95
T2 3200 3552
35H
CXA2540-0000-
000N0YT235H
35G 35F
CXA2540-0000-
000N0YT235F
T4 3440 3818 CXA2540-0000-
000N0YT435H
CXA2540-0000-
000N0YT435G
CXA2540-0000-
000N0YT435F
U2 3680 4115 CXA2540-0000-
000N0YU235H
CXA2540-0000-
000N0YU235G
CXA2540-0000-
000N0YU235F
FLUX CHARACTERISTICS, EASYWHITE® ORDER CODES AND BINS (IF = 1100mA, TJ = 85°C) - CONTINUED
IEEEEE
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
5
XLAMP® CXA2540 LED
Notes
• Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and a tolerance of ±2 on CRI
measurements. See the Measurements section (page 16).
• Cree XLamp CXA2540 LED order codes specify only a minimum flux bin and not a maximum. Cree may ship reels in flux bins higher than the minimum
specified by the order code without advance notice. Shipments will always adhere to the chromaticity bin restrictions specified by the order code.
* Flux values @ 25°C are calculated and for reference only.
Nominal
CCT
CRI Minimum Luminous Flux 2-Step 3-Step 4-Step
Min Typ Group Flux (lm)
@ 85°C
Flux (lm)
@ 25°C* Group Order Code Group Order Code Group Order Code
3000K
80 ---
V2 4230 4730
30H
CXA2540-0000-
000N00V230H
30G 30F
CXA2540-0000-
000N00V230F
V4 4545 5083 CXA2540-0000-
000N00V430H
CXA2540-0000-
000N00V430G
CXA2540-0000-
000N00V430F
W2 4860 5435 CXA2540-0000-
000N00W230H
CXA2540-0000-
000N00W230G
CXA2540-0000-
000N00W230F
90 95
T4 3440 3818
30H
CXA2540-0000-
000N0UT430H
30G
CXA2540-0000-
000N0UT430G
30F
CXA2540-0000-
000N0UT430F
U2 3680 4115 CXA2540-0000-
000N0UU230H
CXA2540-0000-
000N0UU230G
CXA2540-0000-
000N0UU230F
U4 3955 4423 CXA2540-0000-
000N0UU430H
CXA2540-0000-
000N0UU430F
93 95
T2 3200 3552
30H
CXA2540-0000-
000N0YT230H
30G 30F
CXA2540-0000-
000N0YT230F
T4 3440 3818 CXA2540-0000-
000N0YT430H
CXA2540-0000-
000N0YT430G
CXA2540-0000-
000N0YT430F
U2 3680 4115 CXA2540-0000-
000N0YU230H
CXA2540-0000-
000N0YU230G
CXA2540-0000-
000N0YU230F
2700K
80 ---
U4 3955 4423
27H
CXA2540-0000-
000N00U427H
27G 27F
CXA2540-0000-
000N00U427F
V2 4230 4730 CXA2540-0000-
000N00V227H
CXA2540-0000-
000N00V227G
CXA2540-0000-
000N00V227F
V4 4545 5083 CXA2540-0000-
000N00V427H
CXA2540-0000-
000N00V427G
CXA2540-0000-
000N00V427F
90 95
S4 2990 3319
27H
CXA2540-0000-
000N0US427H
27G
CXA2540-0000-
000N0US427G
27F
CXA2540-0000-
000N0US427F
T2 3200 3552 CXA2540-0000-
000N0UT227H
CXA2540-0000-
000N0UT227G
CXA2540-0000-
000N0UT227F
T4 3440 3818 CXA2540-0000-
000N0UT427H
CXA2540-0000-
000N0UT427G
CXA2540-0000-
000N0UT427F
93 95
S4 2990 3319
27H
CXA2540-0000-
000N0YS427H
27G 27F
CXA2540-0000-
000N0YS427F
T2 3200 3552 CXA2540-0000-
000N0YT227H
CXA2540-0000-
000N0YT227G
CXA2540-0000-
000N0YT227F
T4 3440 3818 CXA2540-0000-
000N0YT427H
CXA2540-0000-
000N0YT427G
CXA2540-0000-
000N0YT427F
FLUX CHARACTERISTICS, EASYWHITE® ORDER CODES AND BINS (IF = 1100mA, TJ = 85°C) - CONTINUED
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
6
XLAMP® CXA2540 LED
Notes
• Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and a tolerance of ±2 on CRI
measurements. See the Measurements section (page 16).
• Cree XLamp CXA2540 LED order codes specify only a minimum flux bin and not a maximum. Cree may ship reels in flux bins higher than the minimum
specified by the order code without advance notice. Shipments will always adhere to the chromaticity bin restrictions specified by the order code.
* Flux values @ 25°C are calculated and for reference only.
FLUX CHARACTERISTICS, ANSI WHITE ORDER CODES AND BINS (IF = 1100mA, TJ = 85°C)
The following table provides order codes for XLamp CXA2540 LEDs. For a complete description of the order code nomenclature, please
see the Bin and Order Code Formats section (page 14).
Nominal
CCT
CRI Minimum Luminous Flux
Chromaticity Regions Order Code
Min Typ Group Flux (lm)
@ 85°C
Flux (lm)
@ 25°C*
6500 K
70 75
W2 4860 5435
1A0, 1B0, 1C0, 1D0, 65F
CXA2540-0000-000N00W20E1
W4 5225 5843 CXA2540-0000-000N00W40E1
X2 5590 6244 CXA2540-0000-000N00X20E1
80 ---
V4 4545 5083
1A0, 1B0, 1C0, 1D0, 65F
CXA2540-0000-000N0HV40E1
W2 4860 5435 CXA2540-0000-000N0HW20E1
W4 5225 5843 CXA2540-0000-000N0HW40E1
5700 K
70 75
W2 4860 5435
2A0, 2B0, 2C0, 2D0, 57F
CXA2540-0000-000N00W20E2
W4 5225 5843 CXA2540-0000-000N00W40E2
X2 5590 6244 CXA2540-0000-000N00X20E2
80 ---
V4 4545 5083
2A0, 2B0, 2C0, 2D0, 57F
CXA2540-0000-000N0HV40E2
W2 4860 5435 CXA2540-0000-000N0HW20E2
W4 5225 5843 CXA2540-0000-000N0HW40E2
5000K
70 75
W2 4860 5435
3A0, 3B0, 3C0, 3D0, 50F
CXA2540‑0000‑000N00W20E3
W4 5225 5843 CXA2540‑0000‑000N00W40E3
X2 5590 6244 CXA2540‑0000‑000N00X20E3
80 ---
V4 4545 5083
3A0, 3B0, 3C0, 3D0, 50F
CXA2540‑0000‑000N0HV40E3
W2 4860 5435 CXA2540‑0000‑000N0HW20E3
W4 5225 5843 CXA2540‑0000‑000N0HW40E3
4000K 70 75
V4 4545 5083
5A0, 5B0, 5C0, 5D0, 40F
CXA2540-0000-000N00V40E5
W2 4860 5435 CXA2540-0000-000N00W20E5
W4 5225 5843 CXA2540-0000-000N00W40E5
—5000 K, 70 CRI
—4000 K, 70 CRI
—3000 K, 80 CRI
—3000 K, 93 CRI
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
7
XLAMP® CXA2540 LED
RELATIVE SPECTRAL POWER DISTRIBUTION
The following graph is the result of a series of pulsed measurements at 1100mA and TJ = 85°C.
ELECTRICAL CHARACTERISTICS
The following graph is the result of a series of steady‑state measurements.
Relative Spectral Power Distribution
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
380 430 480 530 580 630 680 730 780
Relative Spectral Power
Wavelength (nm)
5000 K, 70 CRI
4000 K, 70 CRI
3000 K, 80 CRI
3000 K, 93 CRI
32
34
36
38
40
42
400 740 1080 1420 1760 2100
Voltage (V)
Current (mA)
Tc = 25 °C
Tc = 55 °C
Tc = 85 °C
Tc = 105 °C
/
/ ‘ :
//
é/ _
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
8
XLAMP® CXA2540 LED
RELATIVE LUMINOUS FLUX
The relative luminous flux values provided below are the ratio of:
• Measurements of CXA2540 at steady‑state operation at the given conditions, divided by
• Flux measured during binning, which is a pulsed measurement at 1100mA at TJ = 85°C.
For example, at steady‑state operation of Tc = 55°C, IF = 1760mA, the relative luminous flux ratio is 140% in the chart below. A CXA2540
LED that measures 4600lm during binning will deliver 6440lm (4600 * 1.4) at steady‑state operation of Tc = 55°C, IF = 1760mA.
0%
20%
40%
60%
80%
100%
120%
140%
160%
180%
400 740 1080 1420 1760 2100
Relative Luminous Flux
Current (mA)
Tc = 25 °C
Tc = 55 °C
Tc = 85 °C
Tc = 105 °C
£22... SEE... =33.
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
9
XLAMP® CXA2540 LED
TYPICAL SPATIAL DISTRIBUTION
PERFORMANCE GROUPS - BRIGHTNESS (IF = 1100mA, TJ = 85°C)
XLamp CXA2540 LEDs are tested for luminous flux and placed into one of the following bins.
Group Code Minimum Luminous Flux Maximum Luminous Flux
S4 2990 3200
T2 3200 3440
T4 3440 3680
U2 3680 3955
U4 3955 4230
V2 4230 4545
V4 4545 4860
W2 4860 5225
W4 5225 5590
X2 5590 6010
X4 6010 6430
Far Field
0%
20%
40%
60%
80%
100%
-90 -70 -50 -30 -10 10 30 50 70 90
Relative Luminous Intensity
Angle (º)
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
10
XLAMP® CXA2540 LED
PERFORMANCE GROUPS - CHROMATICITY (TJ = 85°C)
XLamp CXA2540 LEDs are tested for chromaticity and placed into one of the regions defined by the following bounding coordinates.
EasyWhite Color Temperatures – 2-Step
Code CCT x y
50H 5000 K
0.3429 0.3507
0.3434 0.3571
0.3475 0.3604
0.3469 0.3539
40H 4000 K
0.3784 0.3741
0.3804 0.3818
0.3867 0.3857
0.3844 0.3778
35H 3500 K
0.4030 0.3857
0.4061 0.3941
0.4132 0.3976
0.4099 0.3890
30H 3000 K
0.4291 0.3973
0.4333 0.4062
0.4395 0.4084
0.4351 0.3994
27H 2700 K
0.4528 0.4046
0.4578 0.4138
0.4638 0.4152
0.4586 0.4060
EasyWhite Color Temperatures – 3-Step Ellipse
Bin Code CCT Center Point Major Axis Minor Axis Rotation Angle
(°)
x y a b
50G 5000K 0.3447 0.3553 0.00840 0.00312 65.0
40G 4000K 0.3818 0.3797 0.00939 0.00402 53.7
35G 3500K 0.4073 0.3917 0.00927 0.00414 54.0
30G 3000K 0.4338 0.4030 0.00834 0.00408 53.2
27G 2700K 0.4577 0.4099 0.00834 0.00420 48.5
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
11
XLAMP® CXA2540 LED
PERFORMANCE GROUPS - CHROMATICITY (TJ = 85°C) - CONTINUED
EasyWhite Color Temperatures – 4-Step
Code CCT x y
65F 6500K
0.3097 0.3196
0.3079 0.3297
0.3164 0.3382
0.3176 0.3275
57F 5700K
0.3253 0.3325
0.3249 0.3439
0.3331 0.3514
0.3330 0.3393
50F 5000K
0.3407 0.3459
0.3415 0.3586
0.3499 0.3654
0.3484 0.3521
40F 4000K
0.3744 0.3685
0.3782 0.3837
0.3912 0.3917
0.3863 0.3758
35F 3500K
0.3981 0.3800
0.4040 0.3966
0.4186 0.4037
0.4116 0.3865
30F 3000K
0.4242 0.3919
0.4322 0.4096
0.4449 0.4141
0.4359 0.3960
27F 2700K
0.4475 0.3994
0.4573 0.4178
0.4695 0.4207
0.4589 0.4021
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
12
XLAMP® CXA2540 LED
PERFORMANCE GROUPS - CHROMATICITY (TJ = 85°C) - CONTINUED
ANSI White Bins
Code CCT Bin
Code x y
0E1 6500 K
1A0
0.3048 0.3207
0.3130 0.3290
0.3144 0.3186
0.3068 0.3113
1B0
0.3028 0.3304
0.3115 0.3391
0.3130 0.3290
0.3048 0.3207
1C0
0.3115 0.3391
0.3205 0.3481
0.3213 0.3373
0.3130 0.3290
1D0
0.3130 0.3290
0.3213 0.3373
0.3221 0.3261
0.3144 0.3186
ANSI White Bins
Code CCT Bin
Code x y
0E2 5700 K
2A0
0.3215 0.3350
0.3290 0.3417
0.3290 0.3300
0.3222 0.3243
2B0
0.3207 0.3462
0.3290 0.3538
0.3290 0.3417
0.3215 0.3350
2C0
0.3290 0.3538
0.3376 0.3616
0.3371 0.3490
0.3290 0.3417
2D0
0.3290 0.3417
0.3371 0.3490
0.3366 0.3369
0.3290 0.3300
ANSI White Bins
Code CCT Bin
Code x y
0E5 4000 K
5A0
.3670 .3578
.3702 .3722
.3825 .3798
.3783 .3646
5B0
.3702 .3722
.3736 .3874
.3869 .3958
.3825 .3798
5C0
.3825 .3798
.3869 .3958
.4006 .4044
.3950 .3875
5D0
.3783 .3646
.3825 .3798
.3950 .3875
.3898 .3716
ANSI White Bins
Code CCT Bin
Code x y
0E3 5000 K
3A0
.3371 .3490
.3451 .3554
.3440 .3427
.3366 .3369
3B0
.3376 .3616
.3463 .3687
.3451 .3554
.3371 .3490
3C0
.3463 .3687
.3551 .3760
.3533 .3620
.3451 .3554
3D0
.3451 .3554
.3533 .3620
.3515 .3487
.3440 .3427
_ _ ANSI C73 377 Quadrang‘e
Easywmm 4-512.)
Easywmm 3-512.)
_ Easywhne 2-512.)
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
13
XLAMP® CXA2540 LED
CREE EASYWHITE® BINS PLOTTED ON THE 1931 CIE COLOR SPACE (TJ = 85°C)
CREE ANSI WHITE BINS PLOTTED ON THE 1931 CIE COLOR SPACE (TJ = 85°C)
2700 K
3000 K
3500 K
4000 K
4500 K
5000 K
5700 K
6500 K
0.31
0.32
0.33
0.34
0.35
0.36
0.37
0.38
0.39
0.40
0.41
0.42
0.43
0.44
0.30
0.31
0.32
0.33
0.34
0.35
0.36
0.37
0.38
0.39
0.40
0.41
0.42
0.43
0.44
0.45
0.46
0.47
0.48
0.49
CCy
CCx
ANSI C78.377 Quadrangle
EasyWhite 4-Step
EasyWhite 3-Step
EasyWhite 2-Step
4000 K
4500 K
5000 K
5700 K
6500 K
3A
3B
3C
3D
5A
5B
5C
5D
1A
1B
1C
1D
2A
2B
2C
2D
0.31
0.32
0.33
0.34
0.35
0.36
0.37
0.38
0.39
0.40
0.41
0.30
0.31
0.32
0.33
0.34
0.35
0.36
0.37
0.38
0.39
0.40
0.41
CCy
CCx
ANSI C78.377 Quadrangle
Series = CXAZS — Series = CXAZS
r
SSSSSCC-WWW—FF—GGR-AAAAA
SSSSSCCVHHHHVHHHGGRNNNNN L
m
TD
/ rm
1 m “sums
apnm
: mam:
as
ms » , ,,
m2
nssm‘ L
0mm assumes #
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
14
XLAMP® CXA2540 LED
BIN AND ORDER CODE FORMATS
Bin codes and order codes are configured as follows:
Order Code Bin Code
SSSSSCC-HHHH-HHHGGRNNNNN
Series = CXA25
Internal code
CRI Specification
0 = Standard CRI
H = 80 CRI minimum
U = 90 CRI minimum
Y = 93 CRI minimum
Kit code
Vf class
N0 = 36-V class
Performance class
SSSSSCC-WWW
-FF-GGR-AAAAA
Series = CXA25
Chromaticity bin
Vf class
N0 = 36-V class
Internal code
CRI Specification
B = 70 CRI minimum
H = 80 CRI minimum
U = 90 CRI minimum
Y = 93 CRI minimum
Flux bin
Performance class
MECHANICAL DIMENSIONS
Dimensions are in mm.
Tolerances unless otherwise
specified: ±.13
x° ± 1°
Meaning of 2540N
2540N = 36‑V CXA2540
2540N
,5
a
a
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
15
XLAMP® CXA2540 LED
THERMAL DESIGN
The CXA family of LED arrays can include over a hundred different LED die inside one package, and thus over a hundred different junction
temperatures (TJ). Cree has intentionally removed junction‑temperature‑based operating limits and replaced the commonplace maximum
TJ calculations with maximum ratings based on forward current (IF) and case temperature (Tc). No additional calculations are required to
ensure that the CXA LED is being operated within its designed limits. LES temperature measurement provides additional verification of
good thermal design. Please refer to page 2 for the Operating Limit specifications.
There is no need to calculate for TJ inside the package, as the thermal management design process, specifically from TSP to ambient
(Ta), remains identical to any other LED component. For more information on thermal management of Cree XLamp LEDs, please refer to
the Thermal Management application note. For CXA soldering recommendations and more information on thermal interface materials
(TIM), LES temperature measurement, and connection methods, please refer to the Cree XLamp CX Family LEDs soldering and handling
document. The CX Family LED Design Guide provides basic information on the requirements to use Cree XLamp CXA LEDs successfully
in luminaire designs.
To keep the CXA2540 LED at or below the maximum rated Tc, the case to ambient temperature
thermal resistance (R_c‑a) must be at or below the maximum R_c‑a value shown on the following
graph, depending on the operating environment. The y‑axis in the graph is a base 10 logarithmic
scale.
As the figure at right shows, the R_c‑a value is the sum of the thermal resistance of the TIM (R_tim)
plus the thermal resistance of the heat sink (R_hs).
R_j-c
Tc
R_tim
R_hs
Ta
R_j-c
Tc
R_c-a
Ta
CXA2540
0.01
0.10
1.00
10.00
400 740 1080 1420 1760 2100
Maximum R_c-a
Current (mA)
Ta = 25 °C
Ta = 55 °C
Ta = 85 °C
Ta = 105 °C
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
16
XLAMP® CXA2540 LED
NOTES
Measurements
The luminous flux, radiant power, chromaticity, forward voltage and CRI measurements in this document are binning specifications only
and solely represent product measurements as of the date of shipment. These measurements will change over time based on a number
of factors that are not within Cree’s control and are not intended or provided as operational specifications for the products. Calculated
values are provided for informational purposes only and are not intended or provided as specifications.
Pre-Release Qualification Testing
Please read the LED Reliability Overview for details of the qualification process Cree applies to ensure long‑term reliability for XLamp
LEDs and details of Cree’s pre‑release qualification testing for XLamp LEDs.
Lumen Maintenance
Cree now uses standardized IES LM‑80‑08 and TM‑21‑11 methods for collecting long‑term data and extrapolating LED lumen maintenance.
For information on the specific LM‑80 data sets available for this LED, refer to the public LM‑80 results document.
Please read the Long‑Term Lumen Maintenance application note for more details on Cree’s lumen maintenance testing and forecasting.
Please read the Thermal Management application note for details on how thermal design, ambient temperature, and drive current affect
the LED junction temperature.
RoHS Compliance
The levels of RoHS restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2011/65/EC (RoHS2), as
implemented January 2, 2013. RoHS Declarations for this product can be obtained from your Cree representative or from the Product
Ecology section of the Cree website.
REACh Compliance
REACh substances of very high concern (SVHCs) information is available for this product. Since the European Chemical Agency (ECHA)
has published notice of their intent to frequently revise the SVHC listing for the foreseeable future, please contact a Cree representative to
insure you get the most up‑to‑date REACh SVHC Declaration. REACh banned substance information (REACh Article 67) is also available
upon request.
UL® Recognized Component
This product meets the requirements to be considered a UL Recognized Component with Level 4 enclosure consideration. The LED
package or a portion thereof has been investigated as a fire and electrical enclosure per ANSI/UL 8750.
Vision Advisory
WARNING: Do not look at an exposed lamp in operation. Eye injury can result. For more information about LEDs and eye safety, please
refer to the LED Eye Safety application note.
PATENT LABEL IS LOCATED
LABEL W‘TH CREE BIN
CODE. QUANTITV. LOT #
Copyright © 2013-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
17
XLAMP® CXA2540 LED
PACKAGING
Cree CXA2540 LEDs are packaged in trays of 20. Five trays are sealed in an anti‑static bag and placed inside a carton, for a total of 100
LEDs per carton. Each carton contains 100 LEDs from the same performance bin.
Dimensions are in inches.
Tolerances: ±.13
x° ±1°
SIZE
TITLE
OF
REV.
SHEET
C
DRAWING NO.
DATE
DATE
DATE
CHECK
FINAL PROTECTIVE FINISH
MATERIAL
APPROVED
DRAWN BY
THIRD ANGLE PROJECTION
.X ± 0.1
X° ± 2 °
.XXX ± .010
.XX ± .03
.X ± .06
FOR SHEET METAL PARTS ONLY
.XX ± .05
.XXX ± .005
X° ± 1 °
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN
MILLIMETERS & BEFORE FINISH.
TOLERANCE UNLESS SPECIFIED:
SCALE
A
B
C
D
123456
6 5 4 3 2 1
A
B
C
D
Phone (919) 361-4770
Fax (919) 313-5303
4600 Silicon Drive
Durham, N.C 27703
UNAUTHORIZED PERSON WITHOUT
THE WRITTEN CONSENT
MAY NOT BE COPIED, REPRODUCED OR DISCLOSED TO ANY
CONFIDENTIAL INFORMATION OF CREE, INC. THIS PLOT
CONTAINED WITHIN ARE THE PROPRIETARY AND
CREE CONFIDENTIAL. THIS PLOT AND THE INFORMATION
OF CREE INC.
NOTICE
7.625
7.125
R.375
1.188
1.188 .38
1/10.500
A
CXA25XX_DATASHEET_BAG2013
CXA25XX_DATASHEET
BAG
PATENT LABEL IS LOCATED
ON UNDERSIDE OF COVER
LABEL WITH CREE BIN
CODE, QUANTITY, LOT #
LABEL WITH CREE BIN
CODE, QUANTITY, LOT #
LABEL WITH CREE BIN
CODE, QUANTITY, LOT #
SIZE
TITLE
OF
REV.
SHEET
C
DRAWING NO.
DATE
DATE
DATE
CHECK
FINAL PROTECTIVE FINISH
MATERIAL
APPROVED
DRAWN BY
THIRD ANGLE PROJECTION
.X ± 0.1
X° ± 2 °
.XXX ± .010
.XX ± .03
.X ± .06
FOR SHEET METAL PARTS ONLY
.XX ± .05
.XXX ± .005
X° ± 1 °
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN
MILLIMETERS & BEFORE FINISH.
TOLERANCE UNLESS SPECIFIED:
SCALE
A
B
C
D
123456
6 5 4 3 2 1
A
B
C
D
Phone (919) 361-4770
Fax (919) 313-5303
4600 Silicon Drive
Durham, N.C 27703
UNAUTHORIZED PERSON WITHOUT
THE WRITTEN CONSENT
MAY NOT BE COPIED, REPRODUCED OR DISCLOSED TO ANY
CONFIDENTIAL INFORMATION OF CREE, INC. THIS PLOT
CONTAINED WITHIN ARE THE PROPRIETARY AND
CREE CONFIDENTIAL. THIS PLOT AND THE INFORMATION
OF CREE INC.
NOTICE
7.625
7.125
R.375
1.188
1.188 .38
1/10.500
A
CXA25XX_DATASHEET_BAG2013
CXA25XX_DATASHEET
BAG
PATENT LABEL IS LOCATED
ON UNDERSIDE OF COVER
LABEL WITH CREE BIN
CODE, QUANTITY, LOT #
LABEL WITH CREE BIN
CODE, QUANTITY, LOT #
LABEL WITH CREE BIN
CODE, QUANTITY, LOT #
PATENT LABEL IS LOCATED
ON UNDERSIDE OF CARTON
LABEL WITH CREE BIN
CODE, QUANTITY, LOT #
SIZE
TITLE
OF
REV.
SHEET
C
DRAWING NO.
DATE
DATE
DATE
CHECK
FINAL PROTECTIVE FINISH
MATERIAL
APPROVED
DRAWN BY
THIRD ANGLE PROJECTION
.X ± 0.1
X° ± 2 °
.XXX ± .010
.XX ± .03
.X ± .06
FOR SHEET METAL PARTS ONLY
.XX ± .05
.XXX ± .005
X° ± 1 °
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN
MILLIMETERS & BEFORE FINISH.
TOLERANCE UNLESS SPECIFIED:
SCALE
A
B
C
D
123456
6 5 4 3 2 1
A
B
C
D
Phone (919) 361-4770
Fax (919) 313-5303
4600 Silicon Drive
Durham, N.C 27703
UNAUTHORIZED PERSON WITHOUT
THE WRITTEN CONSENT
MAY NOT BE COPIED, REPRODUCED OR DISCLOSED TO ANY
CONFIDENTIAL INFORMATION OF CREE, INC. THIS PLOT
CONTAINED WITHIN ARE THE PROPRIETARY AND
CREE CONFIDENTIAL. THIS PLOT AND THE INFORMATION
OF CREE INC.
NOTICE
5.875
5.875
.38
R.375
.875
.875
1/10.500
A
CXA15XX_DATASHEET_BAG2013
CXA15XX_DATASHEET
BAG
LABEL WITH CREE BIN
CODE, QUANTITY, LOT #
LABEL WITH CREE BIN
CODE, QUANTITY, LOT #
LABEL WITH CREE BIN
CODE, QUANTITY, LOT #
PATENT LABEL IS LOCATED
ON UNDERSIDE OF COVER
Products related to this Datasheet
LED COB CXA2540 COOL WHT SQUARE
LED COB CXA2540 WARM WHT SQUARE
LED ARRAY XLAMP CXA2540 19MM WHT
LED HB XLAMP CXA2540
LED HB XLAMP CXA2540
LED HB XLAMP CXA2540
LED COB CXA2540 3000K WHT SMD
LED ARRAY XLAMP CXA2540 19MM WHT
LED COB CXA2540 4000K WHT SMD
LED COB CXA2540 3000K WHT SMD
LED HB XLAMP CXA2540
LED COB CXA2540 COOL WHT SQUARE
LED COB CXA2540 4000K WHT SMD
LED ARRAY XLAMP CXA2540 19MM WHT
LED COB CXA2540 WARM WHT SQUARE
LED COB CXA2540 3000K WHT SMD
LED HB XLAMP CXA2540
LED HB XLAMP CXA2540
LED COB CXA2540 NEUTRAL WHITE SQ
LED HB XLAMP CXA2540
LED HB XLAMP CXA2540
LED COB CXA2540 WARM WHT SQUARE
LED HB XLAMP CXA2540
LED COB CXA2540 5000K WHT SMD
LED COB CXA2540 WARM WHT SQUARE
LED COB CXA2540 COOL WHT SQUARE
LED COB CXA2540 NEUTRAL WHITE SQ
LED COB CXA2540 WARM WHT SQUARE
LED COB CXA2540 WARM WHT SQUARE
LED COB CXA2540 WARM WHT SQUARE